Fiche technique pour ML15.121 de PULS, LP

PULS MiniLine-Z G D I S T- D o N I 'V' u®us usvzn 0“ HS c®us IECEE use CLASS 2 CB SCHEME (6
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
1/25
POWER SUPPLY
100-240V Wide Range Input
NEC Class 2 Compliant
Adjustable Output Voltage
Efficiency up to 83%
Compact Design, Width only 22.5mm
Full Output Power Between -10°C and +60°C
Large International Approval Package
3 Year Warranty
G
ENERAL
D
ESCRIPTION
A compact size, light weight, simple mounting onto the
DIN-rail and the utilization of only quality components
are what makes the MiniLine power supplies so easy to
use and install within seconds.
A rugged electrical and mechanical design as well as a
high immunity against electrical disturbances on the
mains provides reliable output power. This offers
superior protection for equipment which is connected
to the public mains network or is exposed to a critical
industrial environment.
The MiniLine series offers output voltages from 5 to
56Vdc and a power rating from 15W to 120W.
The supplementary MiniLine decoupling diode module
MLY10.241 allows building of redundant systems or to
protect against back-feed voltages.
S
HORT
-
FORM
D
ATA
Output voltage
Adjustment range
12 - 15V
Output current
1.3A at 12V
1.0A at 15V
Output power
15W
Output ripple
20Hz to 20MHz
Input voltage
-15% / +10%
Mains frequency
50-60Hz ±6%
AC Input current
at 120 / 230Vac
Power factor
at 120 / 230Vac
AC Inrush current
peak value at
120/230Vac, 40°C
and cold start
DC Input
88-375Vdc
Efficiency
at 120 / 230Vac
Losses
3.2 / 3.1W at 120 / 230Vac
Temperature range
-10°C to +70°C operational
Derating
+60 to +70°C
Hold
-up time typ. 46 / 191ms at 120 / 230Vac
Dimensions
WxHxD
Weight
O
RDER
N
UMBERS
Power Supply ML15.121 12-15V Standard nit
Accessory MLY10.241 Redundancy module
M
ARKINGS
UL 508 UL 60950-1 Class I Div 2
IEC 60950-1
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
2/25
I
NDEX
Page Page
1. Intended Use .......................................................3
2. Installation Requirements ...................................3
3. AC-Input...............................................................5
4. DC-Input...............................................................6
5. Input Inrush Current ...........................................6
6. Output .................................................................7
7. Hold-up Time .......................................................8
8. Efficiency and Power Losses................................9
9. Functional Diagram ........................................... 10
10. Front Side and User Elements ........................... 10
11. Terminals and Wiring ........................................ 11
12. Lifetime Expectancy and MTBF ......................... 11
13. EMC .................................................................... 12
14. Environment ...................................................... 13
15. Protection Features ........................................... 14
16. Safety Features .................................................. 14
17. Dielectric Strength ............................................ 15
18. Approvals and Fulfilled Standard ..................... 16
19. Regulatory Compliance .................................... 17
20. Physical Dimensions and Weight ..................... 18
21. Accessory ........................................................... 19
21.1. MLY10.241 - Redundancy Module ........... 19
22. Application Notes ............................................. 20
22.1. Peak Current Capability ........................... 20
22.2. Back-feeding Loads .................................. 20
22.3. Charging of Batteries ............................... 21
22.4. External Input Protection ......................... 21
22.5. Parallel Use to Increase Output Power .... 21
22.6. Parallel Use for Redundancy .................... 22
22.7. Series Operation ....................................... 22
22.8. Inductive and Capacitive Loads................ 22
22.9. Operation on Two Phases ........................ 23
22.10. Use Without PE on the Input ................... 23
22.11. Use in a Tightly Sealed Enclosure ............ 24
22.12. Mounting Orientations ............................ 25
The information presented in this document is believed to be accurate and reliable and may change without notice.
The housing is patent by PULS (US patent No US D442,923S)
No part of this document may be reproduced or utilized in any form without permission in writing from the publisher.
T
ERMINOLOGY AND
A
BREVIATIONS
PE and symbol PE is the abbreviation for Protective Earth and has the same meaning as the symbol .
Earth, Ground This document uses the term “earth” which is the same as the U.S. term “ground”.
T.b.d. To be defined, value or description will follow later.
AC 230V A figure displayed with the AC or DC before the value represents a nominal voltage with
standard tolerances (usually ±15%) included.
E.g.: DC 12V describes a 12V battery disregarding whether it is full (13.7V) or flat (10V)
230Vac A figure with the unit (Vac) at the end is a momentary figure without any additional
tolerances included.
50Hz vs. 60Hz As long as not otherwise stated, AC 100V and AC 230V parameters are valid at 50Hz and AC
120V parameters are valid at 60Hz mains frequency.
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
3/25
1. I
NTENDED
U
SE
This device is designed for installation in an enclosure and is intended for commercial use, such as in industrial control,
process control, monitoring and measurement equipment or the like.
Do not use this device in equipment, where malfunctioning may cause severe personal injury or threaten human life without
additional appropriate safety devices, that are suited for the end application.
If this device is used in a manner outside of its specification, the protection provided by the device may be impaired.
2. I
NSTALLATION
R
EQUIREMENTS
Install device in an enclosure providing protection against electrical, mechanical and fire hazards.
Install the device onto a DIN-rail according to EN 60715 with the input terminals on the bottom of the device. Other
mounting orientations require a reduction in output current.
Make sure that the wiring is correct by following all local and national codes. Use appropriate copper cables that are
designed for a minimum operating temperature of 60°C for ambient temperatures up to +45°C, 75°C for ambient
temperatures up to +60°C and 90°C for ambient temperatures up to +70°C. Ensure that all strands of a stranded wire enter
the terminal connection. Unused screw terminals should be securely tightened.
The device is designed for pollution degree 2 areas in controlled environments. No condensation or frost is allowed.
The housing of the device provides a degree of protection of IP20. The housing does not provide protection against spilled
liquids.
The isolation of the device is designed to withstand impulse voltages of overvoltage category III according to IEC 60664-1.
The device is designed as “Class of Protection” I equipment according to IEC 61140. Do not use without a proper PE
(Protective Earth) connection.
The device is suitable to be supplied from TN, TT or IT mains networks. The continuous voltage between the input terminal
and the PE potential must not exceed 300Vac.
The input can also be powered from batteries or similar DC sources. The continuous voltage between the supply voltage and
the PE/ground potential must not exceed 375Vdc. Connect the +pole to L and the -pole to the N terminal. A disconnecting
means shall be provided for the input of the device.
The device is designed for convection cooling and does not require an external fan. Do not obstruct airflow and do not cover
ventilation grid!
The device is designed for altitudes up to 5000m (16400ft). Above 2000m (6560ft) a reduction in output current and over
voltage category is required.
Keep the following minimum installation clearances: 40mm on top, 20mm on the bottom, 0mm left and right side. Increase
the 0mm to 15mm in case the adjacent device is a heat source.
The device is designed, tested and approved for branch circuits up to 20A without additional protection device. If an external
fuse is utilized, do not use circuit breakers smaller than 6A B- or 3A C-Characteristic to avoid a nuisance tripping of the circuit
breaker.
The maximum surrounding air temperature is +70°C (+158°F). The operational temperature is the same as the ambient or
surrounding air temperature and is defined 2cm below the device.
The device is designed to operate in areas between 5% and 95% relative humidity.
WARNING
Risk of electrical shock, fire, personal injury or death.
- Do not use the power supply without proper grounding (Protective Earth). Use the terminal on the input block for earth
connection and not one of the screws on the housing.
- Turn power off before working on the device. Protect against inadvertent re-powering.
- Make sure that the wiring is correct by following all local and national codes.
- Do not modify or repair the unit.
- Do not open the unit as high voltages are present inside.
- Use caution to prevent any foreign objects from entering into the housing.
- Do not use in wet locations or in areas where moisture or condensation can be expected.
- Do not touch during power-on, and immediately after power-off. Hot surface may cause burns.
PULS MiniLine-Z
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
4/25
Notes for use in hazardous location areas:
The power supply is suitable for use in Class I Division 2 Groups A, B, C, D locations.
WARNING EXPLOSION HAZARDS!
Substitution of components may impair suitability for this environment.
Do not disconnect the unit or operate the voltage adjustment unless power has been switched off or the area is
known to be non-hazardous.
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
5/25
3. AC-I
NPUT
AC in
put nom. AC 100-240V -15% / +10%, TN/TT/IT-mains
AC
input range 85-264Vac continuous operation
264300Vac < 0.5s
Allowed voltage
L or N to earth max. 300Vac
Input frequ
ency nom. 50–60Hz ±6%
Turn
-on voltage typ. 59Vac steady-state value, see Fig. 3-1
Shut
-down voltage typ. 54Vac steady-state value, see Fig. 3-1
AC 100V AC 120V AC 230V
Input
current (rms) typ. 0.34A 0.28A 0.17A at 12V, 1.3A see Fig. 3-3
Power factor *)
typ. 0.52 0.51 0.44 at 12V, 1.3A see Fig. 3-4
Crest factor **)
typ. 3.45 3.53 3.94 at 12V, 1.3A
Start
-up delay typ. 780ms 780ms 780ms see Fig. 5 2
Rise time
typ. 12ms 12ms 12ms at 12V, 1.3A, see Fig. 3-2
Turn
-on overshoot max. 100mV 100mV 100mV see Fig. 3-2
*) The power factor is the ratio of the true (or real) power to the apparent power in an AC circuit.
**) The crest factor is the mathematical ratio of the peak value to RMS value of the input current waveform.
Fig. 3-1 Input voltage range Fig. 3-2 Turn-on behavior, definitions
Turn-on
85V
Rated
input range max.
500ms
VIN
POUT
54V 300Vac264V
Shut-down
59V
Start-up
delay Rise
Time
Overshoot
- 5%
Output
Voltage
Intput
Voltage
Fig. 3-3 Input current vs. output load at 12V Fig. 3-4 Power factor vs. output load
1.4A
0.2 0.4 0.80
0
0.10
0.4A
Input Current, typ.
1.0
0.20
0.6 1.2
0.25
0.15
0.05
0.30
0.35
b
c
a
a) 100Vac
b) 120Vac
c) 230Vac
Output Current
1.4A
0.2 0.4 0.6 1.0
0.30
0.35
0.40
0.45
0.50
0.55
Power Factor, typ.
a) 100Vac
b) 120Vac
c) 230Vac b
c
a
0.8 1.2
Output Current
PULS MiniLine-Z 4. DC-I (TIP ‘T\ ‘1} +7 iii f - LI»? Inpm cum-em ‘ :m Input Valmge
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
6/25
4. DC-I
NPUT
DC input
nom. DC 110-300V -20%/+25%
DC input range
88-375Vdc continuous operation
DC input current
typ. 0.16A / 0.057A 110Vdc / 300Vdc, at 12V, 1.3A
Turn
-on voltage typ. 80Vdc steady state value
Shut
-down voltage typ. 60Vdc steady state value
Fig. 4-1 Wiring for DC Input Instructions for DC use:
+
-
Load
L
N
PE
+
-
Power Supply
AC
DC
Battery
internal
fused
a)
Use a battery or similar DC source.
For other sources contact PULS
b) Connect +pole to L and pole to N.
c) Connect the PE terminal to an earth wire or to the
machine ground.
5. I
NPUT
I
NRUSH
C
URRENT
A NTC limits the input inrush current after turn-on of the input voltage. The inrush current is input voltage and
ambient temperature dependent.
The charging current into EMI suppression capacitors is disregarded in the first microseconds after switch-on.
AC 100V AC 120V AC 230V
Inrush current
max. 13Apeak 16Apeak 31Apeak 40°C ambient, cold start
typ. 11Apeak 13Apeak 26Apeak 40°C ambient, cold start
Inrush energy
max.
0.1A
2
s
0.1A
2
s
0.4A
2
s
40°C ambient, cold start
Fig. 5-1 Input inrush current, typical behavior Fig. 5-2 Input inrush current, zoom into first peak
Input: 230Vac
Output: 12V, 1.3A
Ambient: 25°C
Upper curve: Input current 5A/DIV
Lower curve: Input voltage 500V/DIV
Time basis: 10ms / DIV
Input: 230Vac
Output: 12V, 1.3A
Ambient: 25°C
Input current curve: 5A/DIV, 500µs / DIV
Ipeak 23A
PULS MiniLine-Z 6. 607m
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
7/25
6. O
UTPUT
Output voltage
nom. 12V
Adju
stment range 12-15V guaranteed
max. 16V *) at clockwise end position of potentiometer
Factory setting
12.0V ±0.2%, at full load, cold unit
Line regulation
max. 10mV 85-264Vac
Loa
d regulation max. 100mV static value, 0A 1.3A
Ripple and noise vol
tage max. 75mVpp 20Hz to 20MHz, 50Ohm
Output capacitance
typ. 1 650µF
Output current
nom. 1.3A at 12V, see Fig. 6-1
nom. 1.0A at 15V, see Fig. 6-1
Output power
nom. 15W
Short
-circuit current min. hiccup mode, see Fig. 6-2
max. hiccup mode, see Fig. 6-2
*) This is the maximum output voltage which can occur at the clockwise end position of the potentiometer due to tolerances. It is not a
guaranteed value which can be achieved. The typical value which can be achieved by turning the potentiometer to the clock-wise end
position is 15.7V.
Fig. 6-1 Output voltage vs. output current,
typ.
Fig. 6-2 Hiccup mode; output current at
shorted output, 230Vac, typ.
Output Voltage
0
0
2
4
6
16V
8
10
12
2.0A
1.00.60.2 1.4
0.8
0.4 1.2
14
1.8
Adjustment
Range
Output Current
Continuous
Hiccup Mode
Output
Current
0
1.7A
60ms
t
240ms 240ms
Peak current capability (up to several milliseconds)
The power supply can deliver a peak current which is higher than the specified short term current. This helps to start
current demanding loads or to safely operate subsequent circuit breakers.
The extra current is supplied by the output capacitors inside the power supply. During this event, the capacitors will be
discharged and causes a voltage dip on the output. Detailed curves can be found in chapter 22.1.
Peak current voltage dips
typ.
from 12V to 7.8V
at 2.6A for 50ms, resistive load
typ. from 12V to 5.2V at 6.5A for 2ms, resistive load
typ. from 12V to 2.0V at 6.5A for 5ms, resistive load
PULS MiniLine-Z
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
8/25
7. H
OLD
-
UP
T
IME
AC 100V AC 120V AC 230V
Hold
-up Time typ. 62ms 96ms 365ms at 12V, 0.65A, see Fig. 7-1
typ. 30ms 46ms 191ms at 12V, 1.3A, see Fig. 7-1
Note: At no load, the hold-up time can be up to several seconds. The green DC-ok lamp is also on during this time
Fig. 7-1 Hold-up time vs. input voltage Fig. 7-2 Shut-down behavior, definitions
0
25
50
125
150ms
85 120 155 190 230Vac
Input Voltage
Hold-up Time
75
100
a) 12V 0.65A typ.
b) 12V 0.65Amin.
c) 12V 1.3A typ.
d) 12V 1.3A min.
ab c d
- 5%
Hold-up Time
Zero Transition
Output
Voltage
Input
Voltage
"V"T"T’ -2 me PULS M 8.E
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
9/25
8. E
FFICIENCY AND
P
OWER
L
OSSES
AC 100V AC 120V AC 230V
Efficiency
typ. 82.4% 83.0% 82.5% at 12V, 1.3A (full load)
Power losses
typ. 0.5W 0.55W 0.75W at 0A
typ. 1.7W 1.6W 1.8W at 12V, 0.65A (half load)
typ. 3.2W 3.1W 3.2W at 12V, 1.3A (full load)
Fig. 8-1 Efficiency vs. output current at 12V,
typ.
Fig. 8-2 Losses vs. output current at 12V,
typ.
Efficiency
0.2
77
78
79
80
81
82
83
76
84%
1.4A
0.6 0.8 1.2
Output Current
0.4 1.0
a) 100Vac
b) 120Vac
c) 230Vac
b
c
a
Power Losses
00.2 1.4A
0
0.5
1.5
2.0
4W
2.5
0.4 0.6 0.8
Output Current
1.0 1.2
1.0
3.0
a) 100Vac
b) 120Vac
c) 230Vac
3.5
b
c
a
Fig. 8-3 Efficiency vs. input voltage at 12V,
1.3A, typ.
Fig. 8-4 Losses vs. input voltage at 12V, 1.3A,
typ.
Efficiency
85 120 155 190 225 260Vac
79
80
81
82
83
84
85%
Input Voltage
Power Losses
2.75
3.25
3.50
3.75
4W
85 120 155 190 225 260Vac
Input Voltage
3.00
PULS MiniLine-Z I 12V 1,31! MmiLineé M” 5 Power Supp‘y AC 100-14W ®NL
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
10/25
9. F
UNCTIONAL
D
IAGRAM
Fig. 9-1 Functional diagram
Input Fuse
&
Input Filter
L
N
Output Over-
Voltage
Protection
Input
Rectifier
&
Inrush
Limiter
Power
Converter
Output
Voltage
Regulator
+
-
-
Output
Filter
V
OUT
DC
on
PE
10. F
RONT
S
IDE AND
U
SER
E
LEMENTS
Fig. 10-1 Front side
A Output Terminals
Screw terminals,
Dual terminals for the negative pole allows an easy earthing of the output voltage
+ Positive output
- Negative (return) output
B Input Terminals
Screw terminals
L Phase (Line) input
N Neutral conductor input
PE (Protective Earth) input
C DC-on LED (green)
On when the voltage on the output terminals is > 10.5V
D Output voltage potentiometer
Turn to set the output voltage. Factory set: 12.0V
PULS I MiniLine-Z 11.T W 12. L E MTBF
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
11/25
11. T
ERMINALS AND
W
IRING
All terminals are easy to access when mounted on the panel. Input and output terminals are separated from each
other (input below, output above) to help in error-free wiring.
Input
Output
Type
screw terminals screw terminals
Solid wire
0.5-6mm2 0.5-6mm2
Stranded
wire 0.5-4mm2 0.5-4mm2
American Wire Gauge
20-10 AWG 20-10 AWG
Wire stripping length
7mm / 0.275inch 7mm / 0.275inch
Screwdriver
3.5mm slotted or
Pozidrive No 2
3.5mm slotted or
Pozidrive No 2
Recommended tightening torque
1Nm, 9lb.in 1Nm, 9lb.in
Instructions:
a)
Use appropriate copper cables that are designed for minimum operating temperatures of:
60°C for ambient up to 45°C and 75°C for ambient up to 60°C minimum.
b)
Follow national installation codes and installation regulations!
c)
Ensure that all strands of a stranded wire enter the terminal connection!
d)
Up to two stranded wires with the same cross section are permitted in one connection point (except PE wire).
e)
Do not use the unit without PE connection.
f)
Screws of unused terminal compartments should be securely tightened.
g)
Ferrules are allowed.
12. L
IFETIME
E
XPECTANCY AND
MTBF
These units are extremely reliable and use only the highest quality materials. The number of critical components such
as electrolytic capacitors has been reduced.
AC 100V AC 120V AC 230V
Lifetime expectancy
*) 123 000h 126 000h 125 000h at 12V, 1.3A and 40°C
> 15 years > 15 years > 15 years at 12V, 0.65A and 40°C
> 15 years > 15 years > 15 years at 12V, 1.3A and 25°C
MTBF
**) SN 29500, IEC 61709 3 435 000h 3 723 000h 3 811 000h at 12V, 1.3A and 40°C
5 633 000h
6 106 000h
6 205 000h
at 12V, 1.3A and 25°C
MTBF
**)
MIL HDBK 217F
1 482 000h
1 534 000h
1 451 000h
at 12V, 1.3A and 40°C; Ground Benign GB40
1 986 000h 2 056 000h 1 944 000h at 12V, 1.3A and 25°C; Ground Benign GB25
*) The Lifetime expectancy shown in the table indicates the minimum operating hours (service life) and is determined by the lifetime
expectancy of the built-in electrolytic capacitors. Lifetime expectancy is specified in operational hours and is calculated according to the
capacitor’s manufacturer specification. The prediction model allows only a calculation of up to 15 years from date of shipment.
**) MTBF stands for Mean Time Between Failure, which is calculated according to statistical device failures, and indicates reliability of a
device. It is the statistical representation of the likelihood of a unit to fail and does not necessarily represent the life of a product.
The MTBF figure is a statistical representation of the likelihood of a device to fail. A MTBF figure of e.g. 1 000 000h means that
statistically one unit will fail every 100 hours if 10 000 units are installed in the field. However, it can not be determined if the failed unit
has been running for 50 000h or only for 100h.
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
12/25
13. EMC
The power supply is suitable for applications in industrial environment as well as in residential, commercial and light
industry environment without any restrictions. A detailed EMC report is available on request.
EMC Immunity
Generic standards: EN 61000-6-1 and EN 61000-6-2
Electrostatic discharge
EN 61000-4-2 Contact discharge
Air discharge
8kV
8kV
Criterion A
Criterion A
Electromagnetic RF field
EN 61000-4-3 80MHz-2.7GHz 10V/m Criterion A
Fast transients (Burst)
EN 61000-4-4 Input lines
Output lines
4kV
2kV
Criterion A
Criterion A
Surge voltage on input
EN 61000-4-5 L N
N PE, L PE
2kV
4kV
Criterion A
Criterion A
Surge voltage on output
EN 61000-4-5 + -
+ PE, - PE
500V
2kV
Criterion A
Criterion A
Conducted disturbance
EN 61000-4-6 0.15-80MHz 10V Criterion A
Mains voltage dips
EN 61000-4-11 0% of 100Vac
40% of 100Vac
70% of 100Vac
0% of 200Vac
40% of 200Vac
70% of 200Vac
0Vac, 20ms
40Vac, 200ms
70Vac, 500ms
0Vac, 20ms
80Vac, 200ms
140Vac, 500ms
Criterion A
Criterion C
Criterion A
Criterion A
Criterion A
Criterion A
Voltage interruptions
EN 61000-4-11 0Vac, 5000ms Criterion C
Input voltage swells
PULS internal standard 300Vac, 500ms Criterion A
Pow
erful transients VDE 0160 over entire load range 750V, 1.3ms Criterion A
Criterions:
A: Power supply shows normal operation behavior within the defined limits.
C: Temporary loss of function is possible. Power supply may shut-down and restarts by itself. No damage or hazards for the power supply
will occur.
EMC
Emission Generic standards: EN 61000-6-3 and EN 61000-6-4
Conducted emission
EN 55011, EN 55032, FCC Part 15, CISPR 11, CISPR 32 Class B, input lines
Radiated emission
EN 55011, EN 55032 Class B
Harmonic input current
EN 61000-3-2 Not applicable below 75W
input power
Voltage fluctuations, flicker
EN 61000-3-3 fulfilled
This device complies with FCC Part 15 rules.
Operation is subjected to following two conditions: (1) th
is device may not cause harmful interference, and (2) this
device must accept any interf
erence received, including interference that may cause undesired operation.
Switching frequency
Constant, typ. 65kHz
PULS MiniLine-Z 14. E
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
13/25
14. E
NVIRONMENT
Operational temperature
*) -10°C to +70°C (14°F to 158°F) Reduce output power according Fig. 14-1
Storage temperature
-40 to +85°C (-40°F to 185°F) For storage and transportation
Output de
-rating 0.4W/°C 60-70°C (140°F to 158°F)
Humidity
**) 5 to 95% r.H. IEC 60068-2-30
Vibration sinusoidal
2-17.8Hz: ±1.6mm; 17.8-500Hz: 2g
2 hours / axis
IEC 60068-2-6
Shock
30g 6ms, 20g 11ms
3 bumps / direction, 18 bumps in total
IEC 60068-2-27
Altitude
0 to 6000m (0 to 20 000ft) Reduce output power or ambient temperature
above 2000m sea level.
Altitude de
-rating 1W/1000m or 5°C/1000m above 2000m (6500ft), see Fig. 14-2
Over
-voltage category III IEC 62103, EN 50178, altitudes up to 2000m
II Altitudes from 2000m to 6000m
Degre
e of pollution 2 IEC 62103, EN 50178, not conductive
*) Operational temperature is the same as the ambient temperature and is defined as the air temperature 2cm below the unit.
**) Do not energize while condensation is present
Fig. 14-1 Output power vs. ambient temp. Fig. 14-2 Output power vs. altitude
0
-10 0 20 40 70°C
2.5
5.0
7.5
10.0
12.5
15W
60
Ambient Temperature
Allowable
Output Power
0
0 2000 4000 6000m
2.5
5.0
7.5
10.0
12.5
15W
Altitude
A... Tamb < 60°C
B... Tamb < 50°C
C... Tamb < 40°C
A
BC
Allowable
Output Power
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
14/25
15. P
ROTECTION
F
EATURES
Output protection
Electronically protected against overload, no-load and short-circuits *)
Output over
-voltage protection typ. 21.5Vdc
max. 25Vdc
In case of an internal power supply fault, a redundant
circuit limits the maximum output voltage. In such a
case, the output shuts down and stays down until the
input voltage is turned off and on again.
Output over
-current protection electronically limited see Fig. 6-2
Degree of protection
IP 20 EN/IEC 60529
Penetration protection
> 2.5mm in diameter
e.g. screws, small parts
Over
-temperature protection Not included
Input transient protection
MOV Metal Oxide Varistor
Internal input fuse
T3.15A H.B.C. not user replaceable
*) In case of a protection event, audible noise may occur.
16. S
AFETY
F
EATURES
Input / output separation
*) SELV IEC/EN 60950-1
PELV IEC/EN 60204-1, EN 50178, IEC 62103, IEC 60364-4-41
Class of protection
I PE (Protective Earth) connection required
II (with restrictions) for use without PE connection contact PULS
Isolation resistance
> 5MOhm Input to output, 500Vdc
Touch current (leakage current)
typ. 0.17mA / 0.38mA 100Vac, 50Hz, TN-,TT-mains / IT-mains
typ. 0.24mA / 0.55mA
120Vac, 60Hz, TN-,TT-mains / IT-mains
typ. 0.40mA / 0.86mA 230Vac, 50Hz, TN-,TT-mains / IT-mains
< 0.21mA / 0.44mA 110Vac, 50Hz, TN-,TT-mains / IT-mains
< 0.30mA / 0.66mA
132Vac, 60Hz, TN-,TT-mains / IT-mains
< 0.54mA / 1.08mA 264Vac, 50Hz, TN-,TT-mains / IT-mains
*) Double or reinforced insulation
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
15/25
17. D
IELECTRIC
S
TRENGTH
The output voltage is floating and has no ohmic connection to the ground. Type and factory tests are conducted by
the manufacturer. Field tests may be conducted in the field using the appropriate test equipment which applies the
voltage with a slow ramp (2s up and 2s down). Connect all phase-terminals together as well as all output poles before
conducting the test. When testing, set the cut-off current settings to the value in the table below.
Fig. 17-1 Dielectric strength A B C
A
C
N
L
Input
Earth, PE
Output
-
+
B
Type test 60s 2500Vac 3000Vac 500Vac
Factory test 5s 2500Vac 2500Vac 500Vac
Field test 5s 2000Vac 2000Vac 500Vac
Cut-off current setting > 6mA > 6mA > 1mA
To fulfill the PELV requirements according to EN60204-1 § 6.4.1, we
recommend that either the + pole, the pole or any other part of
the output circuit shall be connected to the protective earth
system. This helps to avoid situations in which a load starts
unexpectedly or can not be switched off when unnoticed earth
faults occur.
PULS MiniLine-Z 18. A D F C®US LIS'IED ECEE CB SCHEME (2“ US E®yl|5 NEC CLASS 2 DNV-GL dnvg\.com/af ABS Corrosion IEC 50068-2-60 Method 4 V Corrosion G3-lSA-71.04 LABS VDMA mew-w -uw
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
16/25
18. A
PPROVALS AND
F
ULFILLED
S
TANDARD
UL 508
UL Certificate
Listed equipment for category NMTR - Industrial Control
Equipment and Fulfilled Standard
Applicable for US and Canada
E-File: E198865
IEC 60950
-1
CB Scheme Certificate
General safety requirements for Information Technology
Equipment (ITE)
UL 60950
-1
UL Certificate
Recognized component for category QQGQ - Information
Technology Equipment (ITE)
Applicable for US and Canada
E-File: E137006
Class I Div 2
CSA Certificate
Power Supplies for Hazardous Location
Applicable for Canada and US
CSA Class: 5318-01 (Canada), 5318-81 (USA)
Temperature Code: T4
Groups: A, B, C and D
NEC Class 2
Manufacturer's Declaration
NEC CLASS 2 Limited Power Source
Listed device according to NEC Handbook chapter 725-121
Marine
(DNV GL)
DNV-GL Certificate
DNV-GL Type approved product
Certificate: TAA00001ST
Temperature: Class B
Humidity: Class B
Vibration: Class C
EMC: Class A
Enclosure: Class A
Marine
(ABS)
ABS Design Assessment Certificate
ABS (American Bureau of Shipment) assessed product
Certificate: 17-HG1599236-PDA
I
EC 60068-2-60
Manufacturer's Declaration (Online Document)
Environmental Tests, Flowing Mixed Gas Corrosion Test
Test Ke - Method 4
H2S: 10ppb
NO2: 200ppb
Cl2: 10ppb
SO2: 200ppb
Test Duration: 3 weeks, which simulates a service life of at least
10 years.
ISA
-71.04-1985
Manufacturer's Declaration (Online Document)
Airborne Contaminants Corrosion Test
Severity Level: G3 Harsh
H2S: 100ppb
NOx: 1250ppb
Cl2: 20ppb
SO2: 300ppb
Test Duration: 3 weeks, which simulates a service life of at least
10 years.
VDMA
24364
Paint Wetting Impairment Substances Test (or LABS-Test)
Tested for Zone 2 and test class C1 according to VDMA 24364-
C1-L/W for solvents and water-based paints
PULS I MiniLine-Z 19. R C CE REACH \/ [H[
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
17/25
19. R
EGULATORY
C
OMPLIANCE
E
U Declaration of
Conf
ormity
The CE mark indicates conformance with the
- EMC directive
- Low-voltage directive (LVD)
- RoHS directive
REACH Directive
Manufacturer's Statement
EU-Directive regarding the Registration, Evaluation,
Authorisation and Restriction of Chemicals
EAC TR Re
gistration
EAC Certificate
EAC EurAsian Conformity - Registration Russia, Kazakhstan
and Belarus
8504408200, 8504409000
MiniLine-Z PULS I 20. P D W Height 75mm 2.95" 22 5mm Depm' 91mm, 3 55" 0 39 DIN-Rawl depth
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
18/25
20. P
HYSICAL
D
IMENSIONS AND
W
EIGHT
Weight
130g / 0.29lb
DIN
-Rail Use 35mm DIN-rails according to EN 60715 or EN 50022 with a height of 7.5 or 15mm.
The DIN-rail height must be added to the unit depth (91mm) to calculate the total required
installation depth.
Installation Clearances
See chapter 2
Fig. 20-1 Front view Fig. 20-2 Side view
PULS MiniLine-Z 21.A (Dz
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
19/25
21. A
CCESSORY
21.1. MLY10.241 - REDUNDANCY MODULE
The MLY10.241 is a dual redundancy module, which has two diodes with
a common cathode included. It can
be used for various purposes. The
most popular application is to
configure highly reliable and true
redundant power supply systems.
Another interesting application is
the separation of sensitive loads
from non-sensitive loads. This
avoids the distortion of the power
quality for the sensitive loads which
can cause controller failures.
MLY10
IN 1
+
-
+
-
L
N
I
I
ML15.121
L N
Output
Input
+ +
-
ML15.121
L N
Output
Input
+ +
-
Output
Load
+
- -
+
-
IN 2
Voltage
Monitor
Ouxpux Vonage 1 0mm 2V Currem _ 0A : woms/DIV 1WD“, T’mpu'r“ ‘ Currem 0A
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
20/25
22. A
PPLICATION
N
OTES
22.1. PEAK CURRENT CAPABILITY
Solenoids, contactors and pneumatic modules often have a steady state coil and a pick-up coil. The inrush current
demand of the pick-up coil is several times higher than the steady-state current and usually exceeds the nominal
output current (including the PowerBoost) The same situation applies, when starting a capacitive load.
Branch circuits are often protected with circuit breakers or fuses. In case of a short or an overload in the branch circuit,
the fuse needs a certain amount of over-current to trip or to blow. The peak current capability ensures the safe
operation of subsequent circuit breakers.
Assuming the input voltage is turned on before such an event, the built-in large sized output capacitors inside the
power supply can deliver extra current. Discharging this capacitor causes a voltage dip on the output. The following
two examples show typical voltage dips:
Fig. 22-1 Peak loading with 2x the nominal
current for 50ms, typ.
Fig. 22-2 Peak loading with 5x the nominal
current for 5ms, typ.
Peak load 2.6A (resistive load) for 50ms
Output voltage dips from 12V to 7.8V. Peak load 6.5A (resistive load) for 5ms
Output voltage dips from 12V to 2V.
22.2. BACK-FEEDING LOADS
Loads such as decelerating motors and inductors can feed voltage back to the power supply. This feature is also called
return voltage immunity or resistance against Back- E.M.F. (Electro Magnetic Force).
The maximum allowed feed back voltage is 25Vdc. The absorbing energy can be calculated according to the built-in
large sized output capacitor which is specified in chapter 6.
This power supply is resistant and does not show malfunctioning when a load feeds back voltage to the power supply.
It does not matter, whether the power supply is on or off. However, please note that the output voltage can dip to
zero for approximately 200ms if the back-feed voltage is removed.
PULS MiniLine-Z
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
21/25
22.3. CHARGING OF BATTERIES
The power supply can be used to charge 12V lead-acid or maintenance free batteries.
Instructions for charging batteries (float charging):
a) Ensure that the ambient temperature of the power supply is below 45°C
b) Set output voltage (measured at no load and at the battery end of the cable) very precisely to the end-of-charge
voltage.
End-of-charge voltage 13.9V 13.75V 13.6V 13.4V
Battery temperature 10°C 20°C 30°C 40°C
c) Use a 2A or 3A circuit breaker (or blocking diode) between the power supply and the battery.
d) Ensure that the output current of the power supply is below the allowed charging current of the battery.
e) The return current to the power supply (battery discharge current) is typ. 12mA when the power supply is
switched off (except in case a blocking diode is utilized).
22.4. EXTERNAL INPUT PROTECTION
The unit is tested and approved for branch circuits up to 20A. An external protection is only required, if the supplying
branch has an ampacity greater than this. Check also local codes and local requirements. In some countries local
regulations might apply.
If an external fuse is necessary or utilized, minimum requirements need to be considered to avoid nuisance tripping of
the circuit breaker. A minimum value of 6A B- or 3A C-Characteristic breaker should be used.
22.5. PARALLEL USE TO INCREASE OUTPUT POWER
ML15.121 power supplies can be paralleled to increase the output power. This
power supply has no feature included which balances the load current
between the power supplies. Usually the power supply with the higher
adjusted output voltage draws current until it goes into current limitation. This
means no harm to this power supply as long as the ambient temperature stays
below 45°C. The ML15.121 can not be paralleled with power supplies from the
MiniLine series. The output voltages of all power supplies shall be adjusted to
the same value (±100mV). A fuse or diode on the output of each unit is only
required if more than three units are connected in parallel. If a fuse (or circuit breaker) is used, choose one with
approximately 150% of the rated output current of one power supply. Keep an installation clearance of 15mm (left /
right) between two power supplies and avoid installing the power supplies on top of each other. Do not use power
supplies in parallel in mounting orientations other than the standard mounting orientation (input terminals on the
bottom and output terminals on top of the unit). Pay attention that leakage current, EMI, inrush current, harmonics
will increase when using multiple power supplies.
Unit A
AC
DC
Unit B
AC
DC
-
+
-
+
Load
+
-
PULS MiniLine-Z 41
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
22/25
22.6. PARALLEL USE FOR REDUNDANCY
Power supplies can be paralleled for redundancy to gain higher system
availability. Redundant systems require a certain amount of extra power
to support the load in case one power supply unit fails. The simplest way
is to put two power supplies in parallel. This is called a 1+1 redundancy.
In case one power supply unit fails, the other one is automatically able
to support the load current without any interruption. Redundant
systems for a higher power demand are usually built in a N+1 method.
E.g. five power supplies, each rated for 1.3A are paralleled to build a
5.2A redundant system.
Please note: This simple way to build a redundant system does not
cover failures such as an internal short circuit in the secondary side of
the power supply. In such a case, the defect unit becomes a load for the other power supplies and the output voltage
can not be maintained any more. This can only be avoided by utilizing decoupling diodes which are included in the
redundancy module MLY10.241.
Recommendations for building redundant power systems:
a) Use separate input fuses for each power supply.
b) Monitor the individual power supply units.
c) 1+1 Redundancy is allowed up to an ambient temperature of 60°C
N+1 Redundancy is allowed up to an ambient temperature of 45°C
d) It is desirable to set the output voltages of all units to the same value (± 100mV) or leave it at the factory setting.
22.7. SERIES OPERATION
Power supplies of the exact same type can be connected in series for higher
output voltages. It is possible to connect as many units in series as needed,
providing the sum of the output voltage does not exceed 150Vdc. Voltages
with a potential above 60Vdc are not SELV any more and can be dangerous.
Such voltages must be installed with a protection against touching. Earthing of
the output is required when the sum of the output voltage is above 60Vdc.
Avoid return voltage (e.g. from a decelerating motor or battery) which is
applied to the output terminals. Keep an installation clearance of 15mm (left /
right) between two power supplies and avoid installing the power supplies on
top of each other. Do not use power supplies in series in mounting
orientations other than the standard mounting orientation (input terminals on the bottom and output terminals on
top of the unit). Pay attention that leakage current, EMI, inrush current, harmonics will increase when using multiple
power supplies.
22.8. INDUCTIVE AND CAPACITIVE LOADS
The unit is designed to supply unlimited inductive loads.
The max. capacitive load depend on the steady state output current. At 1.3A output current, the output capacity
should not be larger than 1 000µF and at 0.65A output current not larger than 2 500µF. In case of larger capacitors,
the unit can show start-up attempts or start-up problems.
Earth
Unit A
AC
DC
Unit B
AC
DC
-
+
-
+
Load
+
-
MLY10
IN 1
+
-
+
-
L
N
I
I
ML15.121
L N
Output
Input
+ +
-
ML15.121
L N
Output
Input
+ +
-
Output
Load
+
- -
+
-
IN 2
Voltage
Monitor
PULS MiniLine-Z ppppppppppp
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
23/25
22.9. OPERATION ON TWO PHASES
The power supply can also be used on two-phases of a three-phase-system.
Such a phase-to-phase connection is allowed as long as the supplying
voltage is below 240V+10%. Use a fuse or a circuit breaker to protect the N
input. The N input is internally not protected and is in this case connected
to a hot wire. Appropriate fuses or circuit breakers are specified in section
22.4 “External Input Protection”.
22.10. USE WITHOUT PE ON THE INPUT
From a safety standpoint, the unit is internally designed according to the requirements for Protection Class 1 and 2.
Please contact PULS if you do not plan to use the PE terminal. A different marking of the front foil is then required.
Grounding of the input is beneficial for a high EMI immunity: Symmetrical spikes or fast transients on the input side
can be conducted directly to earth by the built-in filter capacitors. The magnitude of such spikes or fast transients on
the output side caused by the input is much smaller compared to not connecting this terminal to ground.
Fig. 22-3 Earthed input Fig. 22-4 Not earthed input
Surge
Y
X
L
N
Ground
Power Supply +
-
Surge
X
L
N
Power Supply +
-
24V
Spike
240V +10% max.
Fuse
L2
L1
L3
L
N
PE
Power Supply
AC
DC
internal
fuse
PULS MiniLine-Z
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
24/25
22.11. USE IN A TIGHTLY SEALED ENCLOSURE
When the power supply is installed in a tightly sealed enclosure, the temperature inside the enclosure will be higher
than outside. In such situations, the inside temperature defines the ambient temperature for the power supply.
The following measurement results can be used as a reference to estimate the temperature rise inside the enclosure.
The power supply is placed in the middle of the box, no other heat producing items are inside the box
Enclosure: Rittal Type IP66 Box PK 9510 100, plastic, 130x130x75mm
Input: 230Vac
Case A:
Load: 12V, 1.3A; load is placed outside the box
Temperature inside the box: 38.9°C (in the middle of the right side of the power supply with a distance of 1cm)
Temperature outside the box: 28.0°C
Temperature rise: 10.9K
Case B:
Load: 12V, 1.05A; (=80%) load is placed outside the box
Temperature inside the box: 33.9°C (in the middle of the right side of the power supply with a distance of 1cm)
Temperature outside the box: 27.4°C
Temperature rise: 8.5K
PULS Ini ine-Z “c Muunling orienmion A orienmion a Muunling n9 orienmion n Muun ng orienmion E Mun
ML15.121
MiniLine-2
12V, 1.3A, SINGLE PHASE INPUT
Nov. 2020 / Rev. 2.2 DS-ML15.121-EN
All parameters are specified at 12V, 1.3A, 230Vac input, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
25/25
22.12. MOUNTING ORIENTATIONS
Mounting orientations other than input terminals on the bottom and output on the top require a reduction in
continuous output power or a limitation in the max. allowed ambient temperature. The amount of reduction
influences the lifetime expectancy of the power supply. Therefore, two different derating curves for continuous
operation can be found below:
Curve A1 Recommended output current.
Curve A2 Max allowed output current (results in approximately half the lifetime expectancy of A1).
Fig. 22-5
Mounting
Orientation A
(Standard
orientation)
Power
Supply
OUTPUT
INPUT
Output Power
0
10 20 30 40 60°C
3
9
12
15W
50
A1
6
Ambient Temperature
Fig. 22-6
Mounting
Orientation B
(Upside down)
Power
Supply
OUTPUT
INPUT
Output Power
0
10 20 30 40 60°C
3
9
12
15W
50
6
A1
A2
Ambient Temperature
Fig. 22-7
Mounting
Orientation C
(Table-top
mounting)
Output Power
0
10 20 30 40 60°C
3
9
12
15W
50
6
A1
A2
Ambient Temperature
Fig. 22-8
Mounting
Orientation D
(Horizontal cw)
Power
Supply
OUTPUT
INPUT
Output Power
0
10 20 30 40 60°C
3
9
12
15W
50
6
A1
A2
Ambient Temperature
Fig. 22-9
Mounting
Orientation E
(Horizontal ccw)
Power
Supply
OUTPUT
INPUT
Output Power
0
10 20 30 40 60°C
3
9
12
15W
50
6
A1
A2
Ambient Temperature