Product Page 30 Model PCB Famgnm
CUI DEVICES
A
Bulls
v
/f&\
umber ductors: 5mm Options: Package sme:
date 10/07/2019
page 1 of 4
SERIES: SJ2-2593X-SMT │ DESCRIPTION: AUDIO JACK
cuidevices.com
FEATURES
• gold flash terminal plating
• multiple switch configurations
• low profile design
• reflow solder compatible
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance2between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 2. When measured at a current of less than 100 mA/1 kHz
3. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
PART NUMBER KEY
Base Number Switch Options:
A11 = no switch
B11 = tip switch
C11 = ring switch
D11 = tip & ring switch
D = tip & ring switch
SJ2-2593 X X - SMT-TR
# Conductors:
4 = 4
Package Style:
SMT = surface mount
Packaging:
TR = Tape & Reel
Note: 1. Additional sleeve contact
Additional Resources: Product Page | 3D Model | PCB Footprint