REEUM
E 2:: 525
E :3 59.5
www.recom-power.com REV.: 3/2019 PA-4
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin (115/230VAC), full load and after warm-up unless otherwise stated)
RAC02-GA
Series
ENVIRONMENTAL
Parameter Condition
Operating Temperature Range @ natural convection 0.1m/s full load -25°C to +70°C
refer to “Derating Graph” -25°C to +80°C
Maximum Case Temperature +120°C
Temperature Coefficient 0.03%/K
Operating Altitude (8) 4000m
Operating Humidity non-condensing 5% - 95% RH max.
Pollution Degree PD2
Shock 10-150Hz, 2G 10min./1cycle, period 60min. each along x,y,z axes
Vibration according to MIL-STD-202G 20G/11ms pulse, 3 times at each x, y, z axes
MTBF (9) according to MIL-HDBK-217F, method 2 +25°C
+70°C
1691 x 103 hours
424 x 103 hours
-25 -10 5 20 35 50 80 95
100
80
60
40
90
70
50
30
20
10
0
Ambient Temperature [°C]
65 70
all other types
RAC02-3.3SG
Derating Graph
(@ Chamber and natural convection 0.1m/s)
Notes:
Note8: Recognized by UL for safe operation up to 4000m. High altitude operation may impact the performance and lifetime.
Please contact RECOM tech support for advice
Note9: Based on calculation for 5Vout
Line Derating
100
80
60
40
90
70
50
30
20
10
0
Input Voltage [VAC]
85 90 264
SAFETY AND CERTIFICATIONS
Certificate Type (Safety)
Information Technology Equipment, General Requirements for Safety SA1804152L01001 IEC60950-1:2005 2nd Edition + Am2:2013
EN60950-1:2006 + A12:2011 + A2:2013
Audio/Video, information and communication technology equipment -
Part1: Safety requirements
E196683-A5 and
E19668-A6001
UL62368-1, 2nd Edition
CAN/CSA-C22.2 No. 62368-1-14
Audio/Video, information and communication technology equipment -
Part1: Safety requirements (CB Scheme) SA1804152S 001
IEC62368-1:2014 2nd Edition
Audio/Video, information and communication technology equipment -
Part1: Safety requirements EN62368-1:2014+A11:2017
Household and similar electrical appliances – Safety – Part 1: Gen-
eral requirements SES180313004001E EN60335-1:2012+A11:2014
RoHS2 RoHS 2011/65/EU + AM2015/863
continued on next page