Fiche technique pour HTST-1yy-01-yy-DV-yy-yy Drawing de Samtec Inc.

.T 00 [2.54] REF I_ ([No OF Fos x 100[2.54]) +.200[5.oa1 REF 4- ((No OF Fos x .T00[2 5411+ 300mm} REF 4- ”AI“? XXHOI No OF POSITIONSJ LEAD STVLE PLATING SPECIFICATION (VALUES GIVEN ARE 7] MATTE TIN, CON 73, SELECTIVE, 30 A MATTE TIN TAIL 7L LIGHT SELECTIVE MATTE TIN TAIL 7H HEAVY GOLD, 3 3 Au / so NI MIN VF FLASH SELECTIV MATTE TIN TAIL rTM MATTE TIN CONTACT AND TAIL 73M SELECTIVE, 30 Au / 50 Nl MIN ON CONTACT, MATTE TIN TAIL MATTE TIN TAIL MAITE TIN TAIL .355 [9 27] REF I I 250 [5,35 I ] REF I .T00[2.54] RE _W' m HHHH c: F4. 2“ MAX SWAY (EITHER DIRECTIONI HTST XX D FIRST POSITION INDICATOR \E 00[5.]0& REF!- \ ”Au I W L,O75[I .9T] REF 2“ EITHER DIRECTIONI MAX SWAY M 90 1 I I .400+ 0T0[T0 Ib+025] ©Ij 025 [0,54] SQ REF \z W/ XXHDVHXXHXX T ACKAGING OPTION VTR. TAPE & REEL OPTION ROW SPECIFICATION VDV, DOUBLE VERTICA VFM. FLASH SELECTIVE, 3 Au / 50 NI MIN ON CONTACT, VLM LIGHT SELECTIVE, T0 Au / 50 NI MIN ON CONTACT, TABLE 1 POSITIONS COPLANARITY -02 THRU 45 0040[ 102] 716 THRU 736 0060[ 152] .350 [a a9] REF L [TYFI 4- FIG I HTSHZOrOIr ,DV SHOWN Tr] SérUBrXXVZ I L I .015 [0.3a] REF .I70[ 4 32] INVPROCESS VIEW I INVPROCESS VIEW 2 o [I 34.5] REF .635[I6.I3] ”\ 90“ L 440:0]0[I] 15:025] pm my NO’E
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
HTST-1XX-01-XX-DV-XX-XX
No OF POSITIONS
-02 THRU -36
(PER ROW)
-DV: DOUBLE VERTICAL
(USE HTST-XX-D)
LEAD STYLE
-01: SURFACE MOUNT
(USE T-1S6-08-X-2)
PLATING SPECIFICATION
OPTION
-TR: TAPE & REEL
(POSITIONS -02 THRU -25 ONLY)
ROW SPECIFICATION
PACKAGING OPTION
-A: ALIGNMENT PIN (* ASO OPTION)
(SEE FIG. 3 SHT. 2)
-P: PICK & PLACE PAD
(USE PPP-22)
-XX: POLARIZATION OPTION
(INDICATES POSITION OMITTED)
{(No OF POS x .100[2.54]) + .300[7.62]} REF
{(No OF POS x .100[2.54]) + .200[5.08] REF
.365 9.27
REF
.250
REF
6.35
.100 2.54
REF
MAX SWAY
(EITHER DIRECTION)
.100
REF
2.54
.075 1.91
REF
"A"
"A"
04
02
03
01
.025
SQ REF (TYP)
0.64
.200
REF
5.08
.015 0.38
REF
.350 8.89
REF
.400
±.010
10.16
±0.25
2
MAX SWAY
(EITHER DIRECTION)
FIRST POSITION
INDICATOR
HTST-XX-D
T-1S6-08-XX-2
FIG 1
HTST-120-01-X-DV SHOWN
C
.250 6.35
REF
90°
-
+
.440
±.010
11.18
±0.25
.165
REF
4.19
(SEE NOTE 2)
.170 4.32
SECTION "A"-"A"
C
L
SEE NOTE 4
SEE TABLE 1
90°
-
+
.440
±.010
11.18
±0.25
.500 12.70
IN-PROCESS VIEW 2
.635 16.13
.530 13.46
REF
IN-PROCESS VIEW 1
C
(VALUES GIVEN ARE IN MICRO-INCHES)
-T: MATTE TIN, CONTACT AND TAIL
-S: SELECTIVE, 30 Au / 50 NI MIN ON CONTACT,
MATTE TIN TAIL
-L: LIGHT SELECTIVE, 10 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-H: HEAVY GOLD, 30 Au / 50 Ni MIN ON CONTACT,
3 Au / 50 NI MIN ON TAIL
-F: FLASH SELECTIVE, 3 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-TM: MATTE TIN CONTACT AND TAIL
-SM: SELECTIVE, 30 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-FM: FLASH SELECTIVE, 3 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-LM: LIGHT SELECTIVE, 10 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
HIGH TEMP TOP SHROUD
BY:
HTST-1XX-01-XX-DV-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
T. WERNE
07/11/2001
3
1
SHEET SCALE: 1.5:1
REVISION AA
F:\DWG\MISC\MKTG\HTST-1XX-01-XX-DV-XX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. ASSEMBLE GOLD PLATED END AS SHOWN.
3. TERMINAL PUSHOUT FORCE: 2 lbs BEFORE HEAT.
4. TERMINALS TO BE FLUSH TO .010[.25] BELOW TOP OF SHROUD.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
INSULATOR: LCP, UL 94 V0; COLOR: NATURAL
TERMINAL: PHOS BRONZE
a (((NO POS x 100[2.54]) + 300[7,62]) / 2, mm 7.531): 020[o,51] .375 [9.53] REF I“ | 400[10.1s] REF HHHHHHHHHHHHHHHHHHH H62 H 7P: PICK & PLACE PAD OPUON [SAME AS FIG 1 UNLESS OTHERWSE STATED) ,45o:,o15[11.43:u 35] 390[9 91] REF E W L HHHHHHHHHHHHHHHHHHHH [] (NO OF POS x ,100 [2 54112200503] [ .050 [1 27] FULL R {1m @1360 [1 52] REF 4. fiL nommv «:12 EIEE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.400
REF
10.16
.375 9.53
REF
.450
±.015
11.43
±0.38
(((NO POS X .100[2.54]) +.300[7.62]) / 2 - .1875[4.763])
.020 0.51
-P: PICK & PLACE PAD OPTION
(SAME AS FIG 1 UNLESS OTHERWISE STATED)
FIG 2
.390 9.91
REF
.100
REF
2.54
.050 1.27
FULL R (TYP)
.060
REF
1.52
(NO OF POS. x .100 [2.54]) -.200 [5.08]
-A: ALIGNMENT PIN OPTION
(SAME AS FIG 1 UNLESS OTHERWISE STATED)
FIG 3
SHEET OF
HIGH TEMP TOP SHROUD
BY:
HTST-1XX-01-XX-DV-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
T. WERNE
07/11/2001
3
2
SHEET SCALE: 2:1
REVISION AA
F:\DWG\MISC\MKTG\HTST-1XX-01-XX-DV-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
ooooooooooog 7\ w. n;_ 000000000000. \ SECTION w W w M db W ETEE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
TUBE VIEW
TUBE: PT-1-24-02-08
PLUG: TP-13
"B" "B"
POS. 1
ROUND HOLES
OBLONG HOLES
USER DIRECTION OF REELING
POCKET NOT DETAILED
SECTION "B"-"B"
SCALE 1 : 1
TAPE & REEL VIEW
SHEET OF
HIGH TEMP TOP SHROUD
BY:
HTST-1XX-01-XX-DV-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
T. WERNE
07/11/2001
3
3
SHEET SCALE: 2:1
REVISION AA
F:\DWG\MISC\MKTG\HTST-1XX-01-XX-DV-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322