-: TE
connectivity
Product Specification
108-94207-1
11.09.2014
Rev. C 7
of
14
3.5. Test requirements and Procedures
No. Test Description Requirement Test Procedure
General Inspections
1 Visual and dimensional
examination
Meets requirements of product
drawing. There shall be no
defect that would impair normal
operation.
According to IEC 60512-1,
test 1a and 1b
Electrical Inspections
2 Contact resistance
(4)
Measuring points see
IEC60603-7
Signal contact: max. 20mOhm
Shield contact: max. 100mOhm
According to IEC 60512-2-1
in connected condition
3 Insulation resistance R > 500MOhm
100V ± 15V
According to IEC 60512-3-1
in connected condition
4 Dielectric strength 1000V DC According to IEC 60512-4-1
in connected condition
Mechanical Inspections
5 Separation and
insertion forces
Rate: 50 mm/min
Insertion force: 45N max.
Separation force: 30N max.
According to IEC 60512-13-1
6 Effectiveness of coupling
device
Rate of load: max. 44,5 N/s
50 N for 60s ± 5s
No electrical disconnection
permitted
According to IEC 60512-15-6
7 Mechanical operation
(3)
750 cycles - see mechanical
operation
Max. speed 10mm/s;
rest 5s
According to IEC 60512-9
8 Vibration f= 10-500Hz, Amplitude= 0,35
mm, acceleration = 50m/s²
at room temperature
10 sweeps /axis
According to 60512-6-4
test 6d
contact disturbance max.1µs
According to IEC 60512-2-5
test 2e