Fiche technique pour 1W226-TZLB-zzz-0LC de 3M

3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System, 26 Position 1W226-TZLB-XXX-0LC
Physical
Electrical
Environmental
*RoHS = Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment
"RoHS compliant" means that the product or part does not contain any of the following substances in excess of the following maximum concentration values
in any homogeneous material, unless the substance is in an application that is exempt under RoHS: (a) 0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or polybromianted diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing,
this information represents 3M's knowledge and belief based upon information provided by third party suppliers to 3M.
Channel Link is a trademark of National Semiconductor.
Camera Link is a certification mark of Automated Imaging Association.
Connector Contact Plating
Wiping Area: 30μ″ [ 0.76μm ] Min. Gold
Shell Color: Beige
Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Cable Color: Beige
Cable Jacket Material: Polyvinyl Chloride (PVC)
Cable Flammability: AWM VW-1
Voltage Rating: 30 V
Current Rating: 1 A
Insulation Resistance: > 1 × 108Ω at @100 Vdc
Withstanding Voltage: 350 Vrms for 1 minute
Individually Shielded Twisted Pairs
Characteristic Impedance: 100 ± 10Ω
Conductor Size: 28 AWG Stranded
Propogation Velocity: 1.25 ns/ft [4.1 ns/m ]
Skew (within pair): 50 ps / meter maximum
Skew (channel skew per chipset ): 50 ps / meter maximum
Temperature Rating: -20°C to +75°C
TS-2106-03
Sheet 1 of 3
Supports LVDS Channel Link signaling
Supports Camera Link® Specification V1.0
11 shielded pairs (100 ohm) +4 grounds for
high bandwidth applications
High density 26 position MDR with rugged
ribbon type contact
Overmolded backshell
Thumbscrew latching options
Used for bulkhead connection, or rack IO
panel connection
Used to extend the length of a standard
Camera Link® cable assembly
RoHS* compliant
Date Modified: May 29, 2006
UL File No.: E86982
mg? VOW E 1W226-TZLB-XXX- 7——
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
1234 567 12131110
14
89
15 16 17 18 19 20 21 22 23 24 25 26
1234 567 12131110
14
89
15 16 17 18 19 20 21 22 23 24 25 26
1
2
3
45671213 11 10
14
89
1516171819
20
212223242526
1
2
3
45671213 11 10
14
89
1516171819
20
212223242526
1
2
3
45671213 11 10
14
89
1516171819
20
212223242526
1
2
3
45671213 11 10
14
89
1516171819
20
212223242526
MDR 26 Position Receptacle
One End
45.7
1.8 LENGTH 45.7
1.8
26 Position High Density
Mini D Ribbon (MDR)
Male Plug
26 Position High Density
Mini D Ribbon (MDR)
Female Receptacle
Cable
(See pinout for cable construction)
2X Thumbscrew
#4-40 thread
2X Jack Socket
#4-40 thread
39.4
1.6
39.4
1.6
14.5
0.6
14.5
0.6
MDR 26 Position Plug
One End
31.27
1.23
Over-molded #4-40 Thumbscrew
Over-molded #4-40 Jack Socket
31.27
1.23
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System, 26 Position 1W226-TZLB-XXX-0LC
1W226-TZLB-XXX-0LC
TS-2106-03
Sheet 2 of 3
Ordering Information
Note:
1. Use 3341-31 jacksocket for mounting receptacle to panel.
[Inch]
Tolerance Unless Noted
mm
mm
[ ] Dimensions for
Reference only
± .10
± .1
0.00
0.0
1234567 12131110
14
89
15 16 17 18 19 20 21 22 23 24 25 26
1234567 12131110
14
89
15 16 17 18 19 20 21 22 23 24 25 26
1
2
3
45671213 11 10
14
89
1516171819
20
212223242526
1
2
3
45671213 11 10
14
89
1516171819
20
212223242526
1
2
3
45671213 11 10
14
89
1516171819
20
212223242526
1
2
3
45671213 11 10
14
89
1516171819
20
212223242526
MDR 26 Position Plug
MDR 26 Position Receptacle
One End
One End
39.4
1.6
39.4
1.6
14.5
0.6
14.5
0.6
MDR 26 Position Plug
One End
Over-molded #4-40 Thumbscrew
31.3
1.2
Over-molded #4-40 Thumbscrew
Over-molded #4-40 Jack Socket
31.3
1.2 Assembly Length Tolerance
Cable Length:
0.5 to 1.5 meters -0 + .05 meters
2 to 10 meters -0 +3% of length
Length:
050 = .5 meters 450 = 4.5 meters
100 = 1 meters 500 = 5 meters
200 = 2 meters 600 = 6 meters
250 = 2.5 meters 700 = 7 meters
300 = 2 meters 800 = 8 meters
350 = 3.5 meters 900 = 9 meters
400 = 4 meters A00 = 10 meters
Signal Posmon
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System, 26 Position 1W226-TZLB-XXX-0LC
MDR 26 Position Pinout
P1 P2
Pair Signal Position Pair Signal Position
shld Ishld 26 shld Ishld 26
shld Ishld 13 shld Ishld 13
1 Y0- 25 1 Y0- 25
1 Y0+ 12 1 Y0+ 12
2 Y1- 24 2 Y1- 24
2 Y1+ 11 2 Y1+ 11
3 Y2- 23 3 Y2- 23
3 Y2+ 10 3 Y2+ 10
4 Yelk- 22 4 Yelk- 22
4Yelk+ 9 4Yelk+ 9
5 Y3- 21 5 Y3- 21
5Y3+ 8 5Y3+ 8
6 100Ohm 20 6 100Ohm 20
6term 7 6term 7
7 Z0- 19 7 Z0- 19
7Z0+ 6 7Z0+ 6
8 Z1- 18 8 Z1- 18
8Z1+ 5 8Z1+ 5
9 Z2- 17 9 Z2- 17
9Z2+ 4 9Z2+ 4
10 Zelk- 16 10 Zelk- 16
10Zelk+3 10Zelk+3
11 Z3- 15 11 Z3- 15
11Z3+2 11Z3+2
shld Ishld 14 shld Ishld 14
shld Ishld 1 shld Ishld 1
Notes:
1. All pairs are individually shielded with aluminum foil.
2. Pair shields are wrapped Aluminum out and in contact with six internal drains (logic ground).
3. Outer braid and foil (chassis ground) is isolated from inner drains (logic ground).
TS-2106-03
Sheet 3 of 3
3
Printed in USA.
Minimum 10%
Post-Consumer Fiber
Important Notice
All statements, technical information, and recommendations
related to 3M’s products are based on information believed to be
reliable, but the accuracy or completeness is not guaranteed.
Before using this product, you must evaluate it and determine if it
is suitable for your intended application. You assume all risks and
liability associated with such use. Any statements related to the
product which are not contained in 3M’s current publications, or
any contrary statements contained on your purchase order shall
have no force or effect unless expressly agreed upon, in writing,
by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and
manufacture for a period of one (1) year from the time of
purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of
the 3M product. Except where prohibited by law, 3M will not
be liable for any indirect, special, incidental or consequential
loss or damage arising from this 3M product, regardless of
the legal theory asserted.
3M Electronics
6801 River Place Blvd.
Austin, TX 78726-9000
800/225-5373
www.3M.com/electronics © 3M 2006