Fiche technique pour D14-187/188, D18-187/188 Drawing de Panduit Corp

THI S CORY IS PROVIDED ON A RESTRICTED BASIS AND IS NOT TO BE USED IN ANY WAY DETRIMENTAL TO THE INTERESTS OF PANDUIT CORR. w1RE , PART NUMBER RANGE DIMENSIONS m TAB SIZE AWG : 015 t 010 x 010 PREFIX PKG (mm!) A 16.41 16.31 16.31 ‘17 7 -C .187 x .020 22:18 .58 .23 .10 D18 188 _M 14.8 x 0.51 1.5-1.01 114.71 15.81 12.51 @ C *0 .187 x .020 15:14 .58 .23 .10 *DM’IEB -M 14.8 x 0.51 11.5-2.51114.71 15.81 12.51 1‘ *0 .187 x .032 22-18 .58 .23 .10 ,. , 019'187 -M 14.8 x 0.81 1.5-1.01 114.71 15.81 12.51 B *0 .187 x .032 16:14 .58 .23 .10 *014'187 -M 14.8 x 0.81 11.5-2.51114.7115.81 12.51 NOTES: 2 1. UL LISTED. UL RECOGNIZED IDl4-IB7 (S DI4-IBE! ONLY) AND CSA CERTIFIED FOR: A. STRANDED COPPER WIRE ONLY i277 B. 302“ F (150“ CI MAX TEMP RATING TERMINAL 2. PACKAGE 0TY: A. STD: - =100 B. BULK:-M:IOOO 3 MATERIAL SERRATED A ' A. STAMPING: .015 10.411 THK BRASS. TIN PLATED BARREL x B. SLEEVE: BRASS. TIN PLATED 4. WIRE STRIP LENGTH 9/32 111/32 17.1 :8'81 SLEEVE fi\ 5. FIRST INSERTION FORCE: 12 LB 153N1 MA>< bevelediw="" first="" withdrawal="" force:="" 12="" lb="" 153n1="" max="" edge="" h="" 8="" lb="" 127n1="" min="" g.="" installation="" tools:="" a.="" ul="" listed="" and="" csa="" certified:="" ctfioo,="" ctfzoo,="" ctp570,="" ct-157o.="" ct-2457ch="" 8.="" ul="" recognized:="" ct-100.="" ct-200.="" ct-570.="" ct-1570.="" ct-2457ch="" sb="" c.="" panduit="" approved:="" ctfibo,="" ctfzbo="" *="" 7.="" dimensions="" in="" brackets="" are="" in="" millimeters="" or="" mmz="" listed="" certified="" recognized="" 20h3="" lr31212="" e78522="" e78522="" db="" 5/05="" daw="" da‘n="" removed="" max.="" amperage="" rating="" t900134="" a41305_oe="" 07="" 7/03="" klf="" skb="" ge’eedpanqew’tb="" fieernguns="" 012453="" skb="" tro="" weed?="" 06="" l/oi="" pm="" 5k5="" eilespec="" was="" n41305aaepcdeoe="" @8933="" jac="" cch="" cdrp-="" tinlev="" fawn="" illinuis="" add="" is7's.="" updated="" notes.="" 05="" ””95="" w="" filesfec="" was="" npl41305704="" 055"="" non-insulated="" female="" disconnect.="" 04="" 3/95="" ms="" rs="" updated="" notes="" and="" dimensions="" 03051="" la="" as="" sleeved="" barrel="" [-153="" series)="" rev="" we="" by="" w="" description="" gm:="" m="" cm="" w="" app="" wwdaw="" m="" none="" w="" a41305="">