Fiche technique pour DPG Series de Cosel USA, Inc.

DPG-2
DPG
AC-DC Power Supplies Bus Converter.Power Module Type
DPG 750 -O
Ordering information
1 Series name
2 Output power
500 : 500W (ACIN 200V)
750 : 750W (ACIN 200V)
3 Optional
T : with Mounting hole
(f3.4 thru)
R
1 2 3
MODEL DPG500 DPG750
AC INPUT[V] AC85 - 264 AC170 - 264 AC85 - 264 AC170 - 264
MAX OUTPUT WATTAGE[W]
*1
300 500 500 750
DC OUTPUT VOLTAGE[V]
*2
360
SPECIFICATIONS
MODEL DPG500 DPG750
INPUT
VOLTAGE[V] AC85 - 264 1fAC170 - 264 1fAC85 - 264 1fAC170 - 264 1f
POWER FACTOR CORRECTION RANGE[V]
AC85 - 264 1f
CURRENT[A] 3.47typ (ACIN 100V) 2.86typ (ACIN 200V) 5.72typ (ACIN 100V) 4.24typ (ACIN 200V)
FREQUENCY[Hz] 50/60 (47 - 63) Hz
INRUSH CURRENT[A] Limited by external resistance
EFFICIENCY[%] 92typ (ACIN 100V) 95typ (ACIN 200V) 93typ (ACIN 100V) 96typ (ACIN 200V)
POWER FACTOR 0.96typ (ACIN 100V) 0.93typ (ACIN 200V) 0.96typ (ACIN 100V) 0.93typ (ACIN 200V)
LEAKAGE CURRENT[mA] 0.75 max (60Hz, According to IEC60950 and DEN-AN)
OUTPUT
WATTAGE[W]
*1
300 500 500 750
VOLTAGE[V]
*2
360
VOLTAGE ACCURACY
*3
±2%
PROTECTION
CIRCUIT AND
OTHERS
OVERVOLTAGE PROTECTION[V]
DC400 - 450V The power factor corrector function stops
ENA
*4
Enable signal, Open-drain output, Maximum sink current 10mA, Maximum allowance voltage 35V
OTHERS
*5
Parallel operation impossible , Thermal protection
ISOLATION
INPUT-OUTPUT Non isolated
INPUT, OUTPUT-FG AC2,800V 1minute Cutoff current = 10mA, DC500V, 50MW min (20±15C)
ENVIRONMENT
OPERATING TEMP.,HUMID.AND ALTITUDE
-40 to +100C (On aluminum base plate), 20 - 95%RH (Non condensing) (Refer to DERATING CURVE) 3,000m (10,000feet) max
STORAGE TEMP.,HUMID.AND ALTITUDE
-40 to +100C, 20 - 95%RH (Non condensing), 9,000m (30,000feet) max
VIBRATION 10 - 55Hz, 49.0m/s2 (5G), 3minutes period, 60minutes each along X, Y and Z axis
IMPACT 196.1m/s2 (20G), 11ms, once each along X, Y and Z axis
SAFETY AGENCY APPROVALS UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
HARMONIC ATTENUATOR Complies with IEC61000-3-2
*
6
OTHERS CASE SIZE/WEIGHT 58.4X12.7X61mm [2.3X0.5X2.4 inches] (WXHXD) / 100g max
COOLING METHOD Conduction cooling (e.g. heat radiation from the aluminum base plate to the attached heat sink)
*1 Refer to Input voltage derating.
*2
When the input voltage is more than 240V, the output voltage becomes the value proportional to the input voltage.
*3 The value included the output setting and the line regulation, the load regulation and the temperature regulation.
However, the input voltage is less than 240V.
*4 Refer to the instruction Manual.
*5
The thermal protection stops the power factor corrector function and the ENA signal.
*6 Please contact us about class C.
: \K .“mlllllnlllllll .HHHlllllllllllll
DPG-3
DPG500/DPG750
External view
Performance data
¡OUTPUT VOLTAGE FOR INPUT
¡STATIC CHARACTERISTICS
OUTPUT VOLTAGE
¡HARMONIC CURRENT (AC100V)
(
AC230V
)
¡HARMONIC CURRENT (AC230V)
HARMONIC ORDER HARMONIC ORDER
OUTPUT CURRENT A
HARMONIC CURRENT A
HARMONIC CURRENT A
V
OUTPUT VOLTAGE V
INPUT VOLTAGE V
Harmonic current standard
of class A (at odd number)
Harmonic current standard
of class A (at odd number)
0
0 0
320
340
360
380
320
340
360
380
400
0.51.0 1.52.0 2.5 0
400
10050 150 200 250 300
0.001
0.01
0.1
1
10
110203
04
0
0.001
0.01
0.1
1
10
110 20 30 40
DPG750
DPG750
DPG750
DPG750
Div. : 0.5inch
Base plate(Aluminum)
R
+VOUT
ENA
AUX
0.5
±
7-f1
-VOUT
AC
AC
Mounting Hole
4-M3(FG)
Name Plate
Case(PBT)
Lot No.
58.4max
12.712.7
12.7
5.08
48.3
50.8
±
0.5
61max
(5.1)
(5.0)
12.7
5.0
±
0.5 12.7
±
0.5
[2.0]
7-f1.5
[1.9] 4-f3.5
[0.5][0.5]
[2]
[0.2] [0.2] [0.5]
[0.5]
[0.5]
[0.5]
[2.4]
[0.5]
[0.5][0.2]
48.3
50.8
12.75.08
12.7
12.7 12.7
[0.06]
[1.9][0.2]
[0.2][0.5]
[0.04]
[2.3]
[0.14]
Tolerance : ±0.3 [±0.012]
Weight : 100g max
Dimensions in mm, [ ]=inches
Dimensions in mm, [ ]=inches
Mounting hole screwing torque : 0.49N-m (5.0kgf-cm) max
(TOP VIEW)
Recomending size for processing PCB