cinch
CONNECTIVITY SOLUTIONS
a new group
JOHNSON
munmn Mn
gamma
nmlmw
(uNNEnm mm
counwcwr
3:? (mmmm m E
Eitimixmmm
cum-mu 1 Fa-
(mnxmmrn
CDMNECTDR sum MOUNIINE Nur
W
m...
WWW
m 7 W
(2. 50
I] 8‘?
comm mum
g CENYEiCONDUUOR
L .5
(2 .5)
E
“.271
MEIUNTING um
50an
mm
MSW;
STEM CONNECTOR BOW
Summons Waseca +1 507.333.3322
236
© 2017 Cinch Connectors, Inc.
ccsjai 02.17
Cinch Connectivity Solutions Waseca
299 Johnson Avenue SW, Suite 100
Waseca, MN 56093 USA
+1 507.833.8822
inquiry@cinch.com
cinch.com
SMA Solder Type Straight Plugs for Semi-Rigid Cable
SMA Solder Type Antenna Connector Plug for Flexible or
Semi-Rigid Cable
1. Identify connector parts. (3 piece parts)
2. Strip cable to dimensions shown. Do not nick center conductor. Slide
coupling nut onto cable as shown.
3. Place center contact on center conductor making sure contact bottoms
against cable insulation. Solder center conductor to center contact through
solder hole. Solder must not be allowed to run on outside of contact. Use
a minimum amount of solder for a good joint. .020 (0.51) diameter solder is
recommended. Trim excess insulation.
4. Insert contact and cable into body making sure cable is bottomed against
insulator in body. Solder body to cable. Use a minimum amount of heat to
minimize cable insulation movement.
5. Thread coupling nut over body
1. Identify connector parts. (2 piece parts)
2. Strip cable to dimensions shown. Do not nick center conductor or braid
on flexible cable.
3. Flexible Cable Attachment: Twist stranded center conductor into
tight bundle and tin (optional). Slide cable into body, making sure cable
insulation bottoms on center contact and braid fits inside stem. Solder
center conductor to contact through the side access ports. Use a
minimum amount of solder for a good joint. .020 (0.51) diameter solder is
recommended. Solder braid to body. Use a minimum amount of solder to
completely join the braid to the body. Semi-Rigid Cable Attachments:
Slide cable into body making certain cable insulation bottoms on center
contact. Solder center conductor to contact through the side access
ports. Use a minimum amount of solder for a good joint. .020 (0.51)
diameter solder is recommended. Solder body to cable jacket. Use a
minimum amount of heat to minimize cable insulation movement.
Cable Group Part No. “A”
RG-405/U (.086 Semi-Rigid) 142-0693-051
142-0693-056
.070 (1.78)
.070 (1.78)
RG-402/U (.141 Semi-Rigid) 142-0694-051
142-0694-056
.085 (2.16).
085 (2.16)
Cable Group Part No.
RG-178/U, .047 Semi-Rigid 142-0801-421