Fiche technique pour PI3CH800 de Diodes Incorporated

ms» Near-Zero propagation delay Srohm sWitches connect inputs to outputs High signal passing bandwidth (500 MHz) Beyond RailrtoVRail switching 0 to 5V switching with 3.3V power supply 0 to 3.3V swrtching with 2.5V power supply 5V I/O tolerant with supply in OFF and ON state 1.3V» 2.5V and 3.3V supply Voltage operation Hot Insertion Capable Industrial Operating Temperature: 740°C to +85°C SkV ESD Protection (human body model) Latch-up Performance: >200mA per IESD17 Packaging (Pbrfree 8r Green available): -20-pin ISO-mil wide plastic QSOP (Q) 10le 1737mll wide plastic TSSOP (L) -20-pin TQFN (ZH) A Product Line of Diodes Incorporated (DPBe/caM‘ PISCHSOO The PI3CH800 is a low voltage, 8-channel switch designed with fast individual enables The switch introduces no additional ground bounce noise or additional propagation delay. The PI3CH800 device has active low enables, It is Very useful in switching signals that have high bandwidth (500 MHz). High Bandwidth Data Switching Hot-Docking Analog Signal Switching Differential Signal Switching lock Diagram NCE ADC A2 E A3 E A4 E A5 E An C A7 C GNU C 20 19 13 17 16 15 14 13 12 11 :chc :| EN :| En II B‘ :I B2 II Ba :I 54 :l 85 3 Br, :I 57 A0 A1 A2 A3 A5 A5 A7 g o 2' § 1 20 2 ———— is 3 (— :15 4 i :17 5 I [is e | | is 7 | In a I In 9 L_____l12 10 ii a Z a 0 m
8-Bit Bus Switch, Enable Low 1.8V/2.5V/3.3V, High-Bandwidth, Hot Plug
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 1 © Diodes Incorporated
PI3CH800
Features
-
-
Pin Configuration
Pin Description
Pin No
Pin Name
Description
19
1111111
EN
Switch Enables
2, 3, 4, 5, 6,
7, 8, 9
A0-A7
A Ports
10
GND
Ground
11, 12, 13,
14, 15, 16,
17, 18
B0-B7
B Ports
20
VCC
Power
Description
Applications
Block Diagram
Truth Table(1)
Note:
1. H=High Voltage Level; L=Low Voltage Level;
Hi-Z=High Impedance
EN
Ax
Function
H
Hi-Z
Disconnect
L
Bx
Connect
TSSOP
QSOP
TQFN
mDESE A Product Line of Diodes Incorporated 1\ LT IDPER/CDM‘ P|3CH800 m m 1\ LT m m
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 2 © Diodes Incorporated
PI3CH800
Maximum Ratings
Storage Temperature ................................................................................... -65oC to +150oC
Ambient Temperature with Power Applied........................................ 40°C to +85°C
Supply Voltage to Ground Potential ............................................................ -0.5V to + 4.6V
DC Input Voltage ............................................................................................ -0.5V to + 6.0V
DC Output Current .......................................................................................... 120mA
Power Dissipation .............................................................................................................. 0.5W
DC Electrical Characteristics
3.3V supply (Over operating range, TA = -40 ~ +85ºC, VCC=3.3V±10%, unless otherwise noted)
Symbol
Description
Test Conditions(1)
Min
Typ(2)
Max
Unit
VIH
Control Input HIGH Voltage
Guaranteed Logic HIGH Level
2.0
-
-
V
VIL
Control Input LOW Voltage
Guaranteed Logic LOW Level
-0.5
-
0.8
V
VIK
Clamp Diode Voltage
VCC = Min., IIN = -18mA
-
-1.3
-1.8
V
IIH
Input HIGH Current
VCC = Max., VIN = VCC
-
-
±1
μA
IIL
Input Low Current
VCC = Max., VIN = GND
-
-
±1
μA
IOZH
High-Impedance Current
0 ≤ A, B VCC
-
-
±1
μA
RON
Switch On-Resistance(3)
VCC = Min., VIN = 0.0V
ION = -48mA or -64mA
-
4
6
VCC = Min., VIN = 3.6V
ION = -15mA
-
5
8
Notes:
1. For Max. or Min. conditions, use appropriate value specified under Electrical Characteristics for the applicable device type.
2. Typical values are at VCC = 3.3V, TA = 25°C ambient and maximum loading.
3. Measured by the voltage drop between A and B pin at indicated current through the switch. On-Resistance is determined
by the lower of the voltages on the two (Ax, Bx) pins.
2.5V supply (Over operating range, TA = -40 ~ +85ºC, VCC=2.5V±10%, unless otherwise noted)
Symbol
Description
Test Conditions(1)
Min
Typ(2)
Max
Unit
VIH
Control Input HIGH Voltage
Guaranteed Logic HIGH Level
1.8
-
VCC+0.3
V
VIL
Control Input LOW Voltage
Guaranteed Logic LOW Level
-0.3
-
0.8
V
VIK
Clamp Diode Voltage
VCC = Max., IIN = -6mA
-
-0.7
-1.8
V
IIH
Input HIGH Current
VCC = Max., VIN = VCC
-
-
±1
μA
IIL
Input Low Current
VCC = Max., VIN = GND
-
-
±1
μA
IOZH
High-Impedance Current
0 ≤ A, B VCC
-
-
±1
μA
RON
Switch On-Resistance(3)
VCC = Min., VIN = 0.0V
ION = -48mA
-
4
8
VCC = Min., VIN = 2.25V
ION = -15mA
-
7
14
Notes:
1. For Max. or Min. conditions, use appropriate value specified under Electrical Characteristics for the applicable device type.
2. Typical values are at VCC = 2.5V, TA = 25°C ambient and maximum loading.
3. Measured by the voltage drop between A and B pin at indicated current through the switch. On-Resistance is determined
by the lower of the voltages on the two (Ax, Bx) pins.
Note:
Stresses greater than those listed under MAXIMUM
RATINGS may cause permanent damage to the device.
This is a stress rating only and functional operation of the
device at these or any other condi-tions above those
indicated in the operational sec-tions of this specification
is not implied. Exposure to absolute maximum rating
conditions for extended periods may affect reliability.
A Product Line of E Diodes Incorporated IDPER/CDM‘ P|3CH800 1\ LT m m
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 3 © Diodes Incorporated
PI3CH800
1.8V supply (Over operating range, TA = -40 ~ +85ºC, VCC=1.8V±10%, unless otherwise noted)
Symbol
Description
Test Conditions(1)
Min
Typ(2)
Max
Unit
VIH
Control Input HIGH Voltage
Guaranteed Logic HIGH Level
1.2
-
VCC+0.3
V
VIL
Control Input LOW Voltage
Guaranteed Logic LOW Level
-0.3
-
0.6
V
VIK
Clamp Diode Voltage
VCC = Max., IIN = -6mA
-
-0.7
-1.8
V
IIH
Input HIGH Current
VCC = Max., VIN = VCC
-
-
±1
μA
IIL
Input Low Current
VCC = Max., VIN = GND
-
-
±1
μA
IOZH
High-Impedance Current
0 ≤ A, B VCC
-
-
±1
μA
RON
Switch On-Resistance(3)
VCC = Min., VIN = 0.0V
ION = -48mA
-
4
8
VCC = Min., VIN = 2.25V
ION = -15mA
-
10
25
Notes:
1. For Max. or Min. conditions, use appropriate value specified under Electrical Characteristics for the applicable device type.
2. Typical values are at VCC = 1.8V, TA = 25°C ambient and maximum loading.
3. Measured by the voltage drop between A and B pin at indicated current through the switch. On-Resistance is determined
by the lower of the voltages on the two (Ax, Bx) pins.
Capacitance (TA = 25ºC, f=1MHz)
Symbol(1)
Description
Test Conditions
Typ(2)
Unit
CIN
Input Capacitance
VIN = 0V
2.0
pF
COFF
A/B Capacitance, Switch Off
3.5
CON
A/B Capacitance, Switch On
7.0
Note:
1. These parameters are determined by device characterization but are not production tested
Power Supply Characteristics
Symbol
Description
Test Conditions(1)
Min
Typ
Max
Unit
ICC
Quiescent Power Supply Current
VCC = 3.6V, VIN = GND or VCC
-
0.2
0.5
mA
Note:
1. For Max. or Min. conditions, use appropriate value specified under Electrical Characteristics for the applicable device.
2. Typical values are at +25°C ambient
Dynamic Electrical Characteristics
(Over Operating Range, TA = -40 ~ +85ºC, VCC=3.3V±10%)
Symbol
Description
Test Conditions
Min
Typ
Max
Unit
XTALK
Crosstalk
10MHz
-
-60
-
dB
OIRR
Off-Isolation
10MHz
-
-60
-
BW
-3dB Bandwidth
See test Diagram
-
500
-
MHz
A Product Line of E Diodes Incorporated IDPER/CDM‘ PISCH800
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 4 © Diodes Incorporated
PI3CH800
Switch Characteristics
Over 3.3V Operating Range
Symbol
Description
Test Conditions(1)
Min
Typ
Max
Unit
tPLH, tPHL
Propagation Delay(2, 3) Ax to Bx, Bx to Ax
See test Diagram
-
-
0.3
ns
tPZH, tPZL
Enable Time EN to Ax or Bx
See test Diagram
1.5
-
9.0
tPHZ, tPLZ
Disable Time EN to Ax or Bx
See test Diagram
1.5
-
9.0
Note:
1. See test circuit and waveforms.
2. This parameter is guaranteed but not tested on Propagation Delays.
3. The switch contributes no propagation delay other than the RC delay of the On-Resistance of the switch and the load capacitance. The
time constant for the switch alone is of the order of 0.30ns for 10pF load. Since this time constant is much smaller than the rise/fall
times of typical driving signals, it adds very little propagation delay to the system. Propagation delay of the switch when used in a
system is determined by the driving circuit on the driving side of the switch and its interaction with the load on the driven side.
Over 2.5V Operating Range
Symbol
Description
Test Conditions(1)
Min
Typ
Max
Unit
tPLH, tPHL
Propagation Delay(2, 3) Ax to Bx, Bx to Ax
See test Diagram
-
-
0.3
ns
tPZH, tPZL
Enable Time EN to Ax or Bx
See test Diagram
1.5
-
15.0
tPHZ, tPLZ
Disable Time EN to Ax or Bx
See test Diagram
1.5
-
12.0
Note:
1. See test circuit and waveforms.
2. This parameter is guaranteed but not tested on Propagation Delays.
3. The switch contributes no propagation delay other than the RC delay of the On-Resistance of the switch and the load capacitance. The
time constant for the switch alone is of the order of 0.30ns for 10pF load. Since this time constant is much smaller than the rise/fall
times of typical driving signals, it adds very little propagation delay to the system. Propagation delay of the switch when used in a
system is determined by the driving circuit on the driving side of the switch and its interaction with the load on the driven side.
Over 1.8V Operating Range
Symbol
Description
Test Conditions(1)
Min
Typ
Max
Unit
tPLH, tPHL
Propagation Delay(2, 3) Ax to Bx, Bx to Ax
See test Diagram
-
-
0.3
ns
tPZH, tPZL
Enable Time EN to Ax or Bx
See test Diagram
1.5
-
25.0
tPHZ, tPLZ
Disable Time EN to Ax or Bx
See test Diagram
1.5
-
12.0
Note:
1. See test circuit and waveforms.
2. This parameter is guaranteed but not tested on Propagation Delays.
3. The switch contributes no propagation delay other than the RC delay of the On-Resistance of the switch and the load capacitance. The
time constant for the switch alone is of the order of 0.30ns for 10pF load. Since this time constant is much smaller than the rise/fall
times of typical driving signals, it adds very little propagation delay to the system. Propagation delay of the switch when used in a
system is determined by the driving circuit on the driving side of the switch and its interaction with the load on the driven side.
E Diodes Incorporated (DPBe/caM‘ PI3CH300 o T 2 n _T_ V»; Vow HP4396A S1 R1 T1 Vcc I W l—I T HP11667A
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 5 © Diodes Incorporated
PI3CH800
Test Circuit for Electrical Characteristics
Notes:
1. CL = Load capacitance: includes jig and probe capacitance.
2.
RT = Termination resistance: should be equal to ZOUT of the Pulse Generator
3. All input impulses are supplied by generators having the following characteristics: PRR ≤ 10 MHz, ZO = 50-ohm, tR ≤ 2.5ns, tF ≤ 2.5ns.
4. The outputs are measured one at a time with one transition per measurement.
Switch Positions
Te
st
Switch
tPLZ, tPZL
6.0V
tPHZ, tPZH
GND
Prop Delay
Open
Test Circuit for Dynamic Electrical Characteristics
D.U.T
Pulse
Generator
VIN
RT
VCC
VOUT
10pF
CL
200
200
6.0V
A Product Line of E Diodes Incorporated (DPBe/caM PI3CH300 j I ”””””” 3 5V Ommfl x L ‘H l" ““1 "l "' V lnnut 25V ‘25V I - l 1 0H : l 1 5v : ”DD" l ~11)va 1pm ,«—.I ‘u_.._twt | l l ' ——————— VOL l | | n: l ' h- : +,,,, VDH €sz ->i F- HZ *l l ________ y Ouipui 2 5v 2 5v : ' \, VOH my DH . V um ' 0" ouium ' l l VOL I . I vuuugc vv uvuunm nnume anu ulaaulr “mes The logic control inputs can be driven up to 3‘6V regardless of the supply voltage. For example, given a +3.3V supplvfiv may be driven LOW to 0V and HIGH to 3.6V. Driving E1 Rail-to-Rail“ minimizes power consumption. For Datacom and Telecom applications that have ten or more volts passing through the backplane, a high voltage from the power supply may be seen at the device input pins during hot insertion. The PI3CH400 devices have maximum limits of 6V and 120mA for 20ns. Ifthe power is higher or applied for a longer time or repeatedly reaches the maximum limits, the devices can be damaged. Pl3CH PlSCH PlSCH SOOLE 7 SOOZHE SOOQE ZYYWWGG ZYWGG ZYYWWX)? o O 0 Z. Fixed Code Z: Fixed Code Z: Fixed Code YY Year Y. Year YY: Year WW Workweek W Workweek WW Workweek First G: Assembly Site Code First G: Assembly Site Code 1st ><: assembly="" site="" code="" last="" g,="" wafer="" fab="" site="" code="" last="" g:="" wafer="" fab="" site="" code="" 2nd="" x:="" fab="" site="" code="">
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 6 © Diodes Incorporated
PI3CH800
Switching Waveforms
Voltage Waveforms Enable and Disable Times
Applications Information
Logic Inputs
Hot Insertion
Rail-to-Rail is a registered trademark of Nippon Motorola, Ltd.
Part Marking
L Package ZH Package Q Package
A Product Line of Diodes Incorporated (DPBe/caM‘ Pl3CH300 SYMBOLS MIN. NOM. MAX. A , r LID M 0.05 — 0.1 5 A2 QED LOO LOB b 0J9 - 0.30 C 0.09 ~ 0.20 E D 6.4!.) 5.50 5.60 E1 4.30 LAO LSD E 6.20 6J0 6.60 ® u 0,55 350 L1 1.00 REF HUHHUHH L 0.45 060 0.75 ‘ H, c s 0.21) ~ , H s v _ s‘ e . b S D S m N am 4mm \ A o SEAT‘NC PLAN ' H \ GMJE PUNE , SEAIING PlANE m ( DETAIL: 7'9 |. L1 DATE: mm; (DPERIL‘OM ..........._.. NOTES: DESCRIPMM: IMI, film“ W T530? .. H. mm .N mm. m m m 7. mm: un-‘sx PACKAGE OWE: L (Lil?) . mm m. m mm m w. mamvsms M an: sinks. DNUIENYCOHTRMMPIHS“ REVISION: G m am
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 7 © Diodes Incorporated
PI3CH800
Packaging Mechanical
20-TSSOP(L)
A Product Line of Diodes Incorporated (DPBe/caM PI3CH300 “7%” 0751mm ‘ in R.) .1 M r—‘ f6) / / ///// / E/Q / // ///// / EJgfisms / / 0 e a // // 7 a / / E a E E ' E I E e 42 ram,“ 4L — — 7 m m m “WW am. m 8| range 525 aim A £31: vmm mm.“ ®\ F1504 NEE—x , mm m g D D m m.) an: w g DEWL A |:| CI g 2 a CI \m CI; VIZI Eli a 7|:I : |:| ‘ |:| "5 CW |:| CI :1 \:I WWW m mm M u : I , Rmzmms m mm W, m w“; (DPER/caM ””5 "9W" 2 Wmmme‘ .a m expand m .5 M n m mm “WWW a RelevJEDEc M07241 4 mommma um pamm I: re. mama. mly DESCRIPTION: Zu-comacL Very Thln Quad Flat No—Lud (mm) 5 Therma‘ pifl smamg ma (mash illnclb design rs recummindafl‘ PACKAGE CODE: zuzo DOCUMENT CONTROL »: PD-2fl32 REVISION. 5
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 8 © Diodes Incorporated
PI3CH800
20-TQFN(ZH)
A Product Line of E Diodes Incorporated (DPBe/com Pl3CH300 D c SYMBOLS MIN. NOM. MAX. 7.0 _ _ n A — — 0.069 “ " '1 “ [' " '1 J A1 0004 — 0.0098 , 0.012 — 0010 0.341 0.345 m 0.236 0244 0.154 0155 O 0.025 ESC I 0.025 1 0.050 0.041 REF M J J L L J 1 - 1 s‘ 1 ' ' m UNIT : 1NCH /" . / \. 1 - 1 ‘1 V4 ’ L \ ' we: PLANE e“ ‘ ’ 5mm; PLANE \ " O .,\ ‘ , 5 ' 0' LI DEWL A (PPR/COM WW" “1......” "ms DESCRIPTION: mm», mm" Wm cam: ;‘ “aft; ”E ,m" m‘ ”“5 m M“ "cm: cons: u (m l fiwzfififlfli‘: "m "*5" mmmcmmtrmm nevmmm 1841057 Far laust packag: am. plczsc check: hllp:(Iwwwsliudcsjom(design(suppnn/packaging/pc[komrpackaging/pzckagingmechaniulsVandrlllermzlchznclerislicsl
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 9 © Diodes Incorporated
PI3CH800
20-QSOP(Q)
Ordering Information
Part Number
Package Cede
Package Description
PI3CH800LEX
L
20-Pin, 173mil-Wide (TSSOP)
PI3CH800ZHEX
ZH
20-Pin, Very Thin Quad Flat No-Lead (TQFN)
PI3CH800QEX
Q
20-Pin, 150mil-Wide (QSOP)
Notes:
1. EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, “Green” and
Lead-free.
3. Thermal characteristics can be found on the company web site at www.diodes.com/design/support/packaging/
4. E = Pb-free and Green
5. X suffix = Tape/Reel
A Product Line of E Diodes Incorporated (DPBe/com FISCH300
PI3CH800 www.diodes.com March 2018
Document Number DS40809 Rev 1-2 10 © Diodes Incorporated
PI3CH800
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT, INCLUDING, BUT NOT
LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE
LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes without further notice to this
document and any product described herein. Diodes Incorporated does not assume any liability arising out of the application or use of this document or any product
described herein; neither does Diodes Incorporated convey any license under its patent or trademark rights, nor the rights of others. Any Customer or user of this
document or products described herein in such applications shall assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose
products are represented on Diodes Incorporated website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and hold Diodes
Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or indirectly, any claim of personal injury or
death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings noted herein may also
be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the final and determinative
format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express written approval of the
Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the labeling can be reasonably expected to
result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and acknowledge and
agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any use of Diodes Incorporated products in
such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related information or support that may be provided by Diodes Incorporated.
Further, Customers must fully indemnify Diodes Incorporated and its representatives against any damages arising out of the use of Diodes Incorporated products in such
safety-critical, life support devices or systems.
Copyright © 2016, Diodes Incorporated
www.diodes.com