Fiche technique pour T498 Series, Automotive de KEMET

E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
• Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current testing
Complies with AEC–Q200
• Capacitancevaluesof0.1–220μF
Tolerances of ±10% and ±20%
Voltage rating of 4 – 50 VDC
• 100% steady-state accelerated aging
Temperature/voltage derating is 2/3 at 150°C
RoHS compliant and lead-free terminations standard
• Operatingtemperaturerangeof−55°Cto+150°C
Overview
The KEMET T498 is a high temperature product that offers
optimum performance characteristics in applications with
operating temperatures up to 150°C. Advanced materials
and testing allow T498 AUTO to perform with a reliability
level of 0.5%/1000 hours at rated voltage and temperature.
Thisseriesisclassifiedasmoisturesensitivitylevel(MSL)1
underJSTD020:unlimitedfloorlifetimeat≤30°C/85%RH.
TheT498isavailableinfivestandardEIAcasesizes,with
RoHS compliant terminations as standard.
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Applications
TypicalapplicationsincludedecouplingandfilteringinindustrialandautomotiveendapplicationssuchasDC/DC
converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.
Environmental Compliance
RoHScompliant(6/6)accordingtoDirective2002/95/ECwhenorderedwith100%Snsolderorgold-plated.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
Emctmmc Compancnl: KEIl/IEI' EHARGED!
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
2
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
K-SIM
Foradetailedanalysisofspecificpartnumbers,pleasevisitksim.kemet.comtoaccessKEMET'sK-SIMsoftware.KEMET
K-SIM is designed to simulate behavior of components with respect to frequency, ambient temperature, and DC bias levels.
Ordering Information
T498 X227 M010 A T E500
Capacitor
Class Series Case
Size
Capacitance
Code(pF)
Capacitance
Tolerance
Rated Voltage
(VDC)
Failure Rate/
Design Termination Finish ESR Packaging
(C-Spec)
T =
Tantalum
High
Temperature
150°C
A
B
C
D
X
First two digits
represent
significant
figures.Thirddigit
specifiesnumber
ofzeros.
K = ±10%
M = ±20%
004 = 4
006 = 6.3
010 = 10
016 = 16
020 = 20
025 = 25
035 = 35
050 = 50
A = N/A T = 100% Matte tin
(Sn)-plated
G = Gold-plated
H = Standard
solder coated
(SnPb5%Pb
minimum)
E = ESR
Last three
digits
specify
ESRinmΩ
(500=500
mΩ)
Blank = 7"
reel
7280 = 13"
reel
Performance Characteristics
Item Performance Characteristics
Operating Temperature −55°Cto150°C
Rated Capacitance Range 0.1–220μFat120Hz/25°C
Capacitance Tolerance Ktolerance(10%),Mtolerance(20%)
Rated Voltage Range 4 – 50 V
DF(120Hz) RefertoPartNumberElectricalSpecificationTable
ESR(100kHz) RefertoPartNumberElectricalSpecificationTable
Leakage Current ≤0.01CV(µA)atratedvoltageafter5minutes
Emctmmc Compancnl: KEIl/IEI' EHARGED!
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
3
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Qualification
Test Condition Characteristics
Endurance 150°C at 2/3 rated voltage, 2,000 hours
ΔC/C Within ±10% of initial value
DF Within initial limits
DCL Within 1.25 x initial limit
ESR Within initial limits
Storage Life 150°C at 0 volts, 2,000 hours
ΔC/C Within ±10% of initial value
DF Within initial limits
DCL Within 1.25 x initial limit
ESR Within initial limits
Thermal Shock MIL–STD–202, Method 107, Condition B, mounted,
−55°Cto150°C,1,000cycles
ΔC/C Within ±5% of initial value
DF Within initial limits
DCL Within 1.25 x initial limit
ESR Within initial limits
Temperature Stability
Extreme temperature exposure at a
successionofcontinuousstepsat+25°C,
−55°C,+25°C,+85°C,+150°C,+25°C
+25°C −5C +85°C +150°C
ΔC/C IL* ±10% ±10% ±20%
DF IL IL 1.5 x IL 1.5 x IL
DCL IL N/A 10 x IL 12 x IL
Surge Voltage 85°C, 1.32 x rated voltage 1,000 cycles
(150°C,1.2xratedvoltage)
ΔC/C Within ±5% of initial value
DF Within initial limits
DCL Within initial limits
ESR Within initial limits
Mechanical Shock/
Vibration
MILSTD–202, Method 213, Condition I, 100 G peak
MILSTD–202,Method204,ConditionD,10Hzto2,000
Hz,20Gpeak
ΔC/C Within ±10% of initial value
DF Within initial limits
DCL Within initial limits
*IL = Initial Limit
Certification
KEMETsInternalQualificationPlanforthisTantalumseriesofcapacitorsfollowsAEC–Q200guidelines.
CHARGED! umn n m Inn‘nn Frequency 1H1) Ffiwfi L —*”Lé l:) ‘ El 7 L MP4b—764—1F4 4H-
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
4
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Electrical Characteristics
Capacitance vs. Frequency
ESR vs. Frequency
Dimensions – Millimeters (Inches)
Metric will govern
H
X
T
B
B
G
F
E
A
L
R
P
SIDE VIEW
ANODE (+) END VIEW BOTTOM VIEW
CATHODE (-) END VIEW
W
S
S
Termination cutout
at KEMET's option,
either end
Case Size Component
KEMET EIA L W H F ±0.1
±(0.004)
S ±0.3
±(0.012)
B ±0.15
(Ref)±0.006
X
(Ref)
P
(Ref)
R
(Ref)
T
(Ref)
A
(Min)
G
(Ref)
E
(Ref)
A3216–18 3.0.2
(0.126±0.008) 1.6±0.2
(0.060.008) 1.6±0.2
(0.060.008)
1.2
(0.047) 0.8
(0.031) 0.4
(0.016) 0.10±0.10
(0.000.004) 0.4
(0.016) 0.4
(0.016) 0.13
(0.005) 1.2
(0.047) 1.1
(0.043) 1.3
(0.051)
B3528–21 3.5±0.2
(0.138±0.008) 2.8±0.2
(0.110±0.008) 1.9±0.2
(0.075±0.008)
2.2
(0.087) 0.8
(0.031) 0.4
(0.016) 0.10±0.10
(0.000.004) 0.5
(0.020) 1.0
(0.039) 0.13
(0.005) 1.9
(0.075) 1.8
(0.071) 2.2
(0.087)
C6032–28 6.0±0.3
(0.236±0.012) 3.2±0.3
(0.126±0.012) 2.5±0.3
(0.090.012)
2.2
(0.087) 1.3
(0.051) 0.5
(0.020) 0.10±0.10
(0.000.004) 0.9
(0.035) 1.0
(0.039) 0.13
(0.005) 3.1
(0.122) 2.8
(0.110) 2.4
(0.094)
D7343–31 7.3±0.3
(0.287±0.012) 4.3±0.3
(0.169±0.012) 2.8±0.3
(0.110±0.012) 2.4
(0.094) 1.3
(0.051) 0.5
(0.020) 0.10±0.10
(0.000.004) 0.9
(0.035) 1.0
(0.039) 0.13
(0.005) 3.8
(0.150) 3.5
(0.138) 3.5
(0.138)
X
734343
7.3±0.3
(0.287±0.012)
4.3±0.3
(0.169±0.012)
4.0±0.3
(0.157±0.012)
2.4
(0.094)
1.3
(0.051)
0.5
(0.020)
0.10±0.10
(0.000.004)
1.7
1.0
0.13
3.8
3.5
3.5
(0.138)
Notes: (Ref) – Dimensions provided for reference only.
0.1
1
10
100
1,000
100 1,000 10,000 100,000 1,000,000 10,000,000
Capacitance (µF)
Frequency (Hz)
T498B106M010ATE1K8
T498D476M010ATE600
T498X227M010ATE500
0.1
1
10
100
1,000
100 1,000 10,000 100,000 1,000,000 10,000,00
0
Impedance, ESR (Ohms)
Frequency (Hz)
T498B106M010ATE1K8_IMP
T498D476M010ATE600_IMP
T498B106M010ATE1K8_ESR
T498X227M010ATE500_IMP
T498D476M010ATE600_ESR
T498X227M010ATE500_ESR
ammm Compancnls 231920“: mnzxzmc mAIl mAIl mAzl Rellnw 120 H Inn kH s'cI s'cI 5': Ylmp Mix Mu ka ka kHz s 250': 231920“: mnzxzmc mAIl mAIl mAzl Rellnw 120 H Inn kH s'cI s'cI 5': Ylmp Mix Mu ka ka kHz s 250':
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
5
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Table 1 – Ratings & Part Number Reference
(1) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(2) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, G = Gold Plated, H = Standard Solder coated (SnPb 5% Pb minimum).
Designates Termination Finish.
Refer to Ordering Information for additional detail.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
MSL
VDC at 85°C µF KEMET/EIA (See below for
part options) µA at +20°C
Max/5 Min
% at +20°C
120 Hz
Max
mΩ at 20°C
100 kHz
Max
mA at
+25°C 100
kHz
mA at
+85°C 100
kHz
mA at
+125°C 100
kHz
°C
Reflow
Temp
260°C
46.8 A/3216-18 T498A685(1)004A(2)E3K9 0.5 4.5 3900 139 125.1 55.6 150 1
410 A/3216-18 T498A106(1)004A(2)E2K9 0.5 4.5 2900 161 144.9 64.4 150 1
410 B/3528-21 T498B106(1)004A(2)E2K7 0.5 4.5 2700 177 159.3 70.8 150 1
415 A/3216-18 T498A156(1)004A(2)E2K7 0.6 4.5 2700 167 150.3 66.8 150 1
415 B/3528-21 T498B156(1)004A(2)E2K6 0.6 4.5 2600 181 162.9 72.4 150 1
422 B/3528-21 T498B226(1)004A(2)E1K8 0.9 4.5 1800 217 195.3 86.8 150 1
422 C/6032-28 T498C226(1)004A(2)E1K7 0.9 4.5 1700 254 228.6 101.6 150 1
433 B/3528-21 T498B336(1)004A(2)E1K5 1.3 4.5 1500 238 214.2 95.2 150 1
433 C/6032-28 T498C336(1)004A(2)E1K5 1.3 4.5 1500 271 243.9 108.4 150 1
447 C/6032-28 T498C476(1)004A(2)E1K1 1.9 4.5 1100 316 284.4 126.4 150 1
468 C/6032-28 T498C686(1)004A(2)E900 2.7 4.5 900 350 315 140 150 1
468 D/7343-31 T498D686(1)004A(2)E800 2.7 4.5 800 433 389.7 173.2 150 1
4100 D/7343-31 T498D107(1)004A(2)E600 4.0 6.0 600 500 450 200 150 1
4150 D/7343-31 T498D157(1)004A(2)E600 6.0 6.0 600 500 450 200 150 1
6.3 2.2 A/3216-18 T498A225(1)006A(2)E6K5 0.5 4.5 6500 107 96 43 150 1
6.3 3.3 A/3216-18 T498A335(1)006A(2)E4K6 0.5 4.5 4600 128 115 51 150 1
6.3 4.7 A/3216-18 T498A475(1)006A(2)E3K6 0.5 4.5 3600 144 130 58 150 1
6.3 6.8 A/3216-18 T498A685(1)006A(2)E2K9 0.5 4.5 2900 161 145 64 150 1
6.3 6.8 B/3528-21 T498B685(1)006A(2)E2K7 0.5 4.5 2700 177 159 71 150 1
6.3 10 A/3216-18 T498A106(1)006A(2)E2K7 0.6 4.5 2700 167 150 67 150 1
6.3 10 B/3528-21 T498B106(1)006A(2)E2K1 0.6 4.5 2100 201 181 80 150 1
6.3 15 B/3528-21 T498B156(1)006A(2)E1K8 0.9 4.5 1800 217 195 87 150 1
6.3 15 C/6032-28 T498C156(1)006A(2)E1K7 0.9 4.5 1700 254 229 102 150 1
6.3 22 B/3528-21 T498B226(1)006A(2)E1K5 1.4 4.5 1500 238 214 95 150 1
6.3 22 C/6032-28 T498C226(1)006A(2)E1K3 1.4 4.5 1300 291 262 116 150 1
6.3 33 B/3528-21 T498B336(1)006A(2)E1K7 2.1 6.0 1700 224 202 90 150 1
6.3 33 C/6032-28 T498C336(1)006A(2)E1K1 2.1 4.5 1100 316 284 126 150 1
6.3 47 C/6032-28 T498C476(1)006A(2)E800 3.0 4.5 800 371 334 148 150 1
6.3 47 D/7343-31 T498D476(1)006A(2)E800 3.0 4.5 800 433 390 173 150 1
6.3 68 C/6032-28 T498C686(1)006A(2)E800 4.3 4.5 800 371 334 148 150 1
6.3 68 D/7343-31 T498D686(1)006A(2)E600 4.3 4.5 600 500 450 200 150 1
6.3 100 D/7343-31 T498D107(1)006A(2)E600 6.3 6.0 600 500 450 200 150 1
6.3 150 D/7343-31 T498D157(1)006A(2)E500 9.5 6.0 500 548 493 219 150 1
10 1.5 A/3216-18 T498A155(1)010A(2)E6K5 0.5 4.5 6500 107 96 43 150 1
10 2.2 A/3216-18 T498A225(1)010A(2)E4K6 0.5 4.5 4600 128 115 51 150 1
10 3.3 A/3216-18 T498A335(1)010A(2)E3K6 0.5 4.5 3600 144 130 58 150 1
10 4.7 A/3216-18 T498A475(1)010A(2)E2K9 0.5 4.5 2900 161 145 64 150 1
10 4.7 B/3528-21 T498B475(1)010A(2)E2K7 0.5 4.5 2700 177 159 71 150 1
10 6.8 A/3216-18 T498A685(1)010A(2)E2K7 0.7 4.5 2700 167 150 67 150 1
10 6.8 B/3528-21 T498B685(1)010A(2)E2K1 0.7 4.5 2100 201 181 80 150 1
10 6.8 B/3528-21 T498B685(1)010A(2)E1K8 0.7 4.5 1800 217 195 87 150 1
10 10 A/3216-18 T498A106(1)010A(2)E3K4 1.0 4.5 3400 149 134 60 150 1
10 10 B/3528-21 T498B106(1)010A(2)E1K8 1.0 4.5 1800 217 195 87 150 1
10 10 B/3528-21 T498B106(1)010A(2)E1K5 1.0 4.5 1500 238 214 95 150 1
10 10 C/6032-28 T498C106(1)010A(2)E1K7 1.0 4.5 1700 254 229 102 150 1
VDC at 85°C µF KEMET/EIA (See below for
part options) µA at +20°C
Max/5 Min
% at +20°C
120 Hz
Max
mΩ at 20°C
100 kHz
Max
mA at
+25°C 100
kHz
mA at
+85°C 100
kHz
mA at
+125°C 100
kHz
°C
Reflow
Temp
260°C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp MSL
ammm Compancnls xmzn‘c mnzxZD‘E mAIl mAIl mAal Reflnw 120 H Inn kH s'cI s'cI 5': Ylmp Max Max ka ka kHz s 250': xmzn‘c mnzxZD‘E mAIl mAIl mAal Reflnw 120 H Inn kH s'cI s'cI 5': Ylmp Max Max ka ka kHz s 250':
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
6
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(2) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, G = Gold Plated, H = Standard Solder coated (SnPb 5% Pb minimum).
Designates Termination Finish.
Refer to Ordering Information for additional detail.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
MSL
VDC at 85°C µF KEMET/EIA (See below for
part options) µA at +20°C
Max/5 Min
% at +20°C
120 Hz
Max
mΩ at 20°C
100 kHz
Max
mA at
+25°C 100
kHz
mA at
+85°C 100
kHz
mA at
+125°C 100
kHz
°C
Reflow
Temp
260°C
10 15 B/3528-21 T498B156(1)010A(2)E1K5 1.5 4.5 1500 238 214 95 150 1
10 15 B/3528-21 T498B156(1)010A(2)E650 1.5 4.5 650 362 326 145 150 1
10 15 C/6032-28 T498C156(1)010A(2)E1K4 1.5 4.5 1400 280 252 112 150 1
10 22 B/3528-21 T498B226(1)010A(2)E1K5 2.2 6.0 1500 238 214 95 150 1
10 22 C/6032-28 T498C226(1)010A(2)E1K1 2.2 4.5 1100 316 284 126 150 1
10 33 C/6032-28 T498C336(1)010A(2)E900 3.3 4.5 900 350 315 140 150 1
10 33 D/7343-31 T498D336(1)010A(2)E800 3.3 4.5 800 433 390 173 150 1
10 47 C/6032-28 T498C476(1)010A(2)E800 4.7 4.5 800 371 334 148 150 1
10 47 C/6032-28 T498C476(1)010A(2)E350 4.7 4.5 350 561 505 224 150 1
10 47 D/7343-31 T498D476(1)010A(2)E600 4.7 4.5 600 500 450 200 150 1
10 68 D/7343-31 T498D686(1)010A(2)E600 6.8 4.5 600 500 450 200 150 1
10 100 D/7343-31 T498D107(1)010A(2)E600 10.0 6.0 600 500 450 200 150 1
10 150 X/7343-43 T498X157(1)010A(2)E500 15.0 6.0 500 574 517 230 150 1
10 220 X/7343-43 T498X227(1)010A(2)E500 22.0 9.0 500 574 517 230 150 1
16 1A/3216-18 T498A105(1)016A(2)E6K5 0.5 3.0 6500 107 96 43 150 1
16 1.5 A/3216-18 T498A155(1)016A(2)E5K2 0.5 4.5 5200 120 108 48 150 1
16 2.2 A/3216-18 T498A225(1)016A(2)E4K3 0.5 4.5 4300 132 119 53 150 1
16 3.3 A/3216-18 T498A335(1)016A(2)E3K4 0.5 4.5 3400 149 134 60 150 1
16 3.3 B/3528-21 T498B335(1)016A(2)E3K0 0.5 4.5 3000 168 151 67 150 1
16 4.7 A/3216-18 T498A475(1)016A(2)E3K0 0.8 4.5 3000 158 142 63 150 1
16 4.7 B/3528-21 T498B475(1)016A(2)E2K1 0.8 4.5 2100 201 181 80 150 1
16 4.7 B/3528-21 T498B475(1)016A(2)E1K0 0.8 4.5 1000 292 263 117 150 1
16 6.8 A/3216-18 T498A685(1)016A(2)E2K0 1.1 4.5 2000 194 175 78 150 1
16 6.8 A/3216-18 T498A685(1)016A(2)E2K6 1.1 4.5 2600 170 153 68 150 1
16 6.8 B/3528-21 T498B685(1)016A(2)E1K8 1.1 4.5 1800 217 195 87 150 1
16 6.8 C/6032-28 T498C685(1)016A(2)E1K7 1.1 4.5 1700 254 229 102 150 1
16 10 B/3528-21 T498B106(1)016A(2)E2K8 1.6 4.5 2800 174 157 70 150 1
16 10 B/3528-21 T498B106(1)016A(2)E1K5 1.6 4.5 1500 238 214 95 150 1
16 10 C/6032-28 T498C106(1)016A(2)E1K4 1.6 4.5 1400 280 252 112 150 1
16 10 C/6032-28 T498C106(1)016A(2)E800 1.6 4.5 800 371 334 148 150 1
16 15 C/6032-28 T498C156(1)016A(2)E1K1 2.4 4.5 1100 316 284 126 150 1
16 22 B/3528-21 T498B226(1)016A(2)E1K9 3.5 6.0 1900 212 191 85 150 1
16 22 C/6032-28 T498C226(1)016A(2)E1K0 3.5 4.5 1000 332 299 133 150 1
16 22 C/6032-28 T498C226(1)016A(2)E400 3.5 4.5 400 524 472 210 150 1
16 22 D/7343-31 T498D226(1)016A(2)E800 3.5 4.5 800 433 390 173 150 1
16 33 C/6032-28 T498C336(1)016A(2)E900 5.3 4.5 900 350 315 140 150 1
16 33 D/7343-31 T498D336(1)016A(2)E700 5.3 4.5 700 463 417 185 150
16 33 D/7343-31 T498D336(1)016A(2)E600 5.3 4.5 600 500 450 200 150 1
16 33 D/7343-31 T498D336(1)016A(2)E230 5.3 4.5 230 808 727 323 150 1
16 47 C/6032-28 T498C476(1)016A(2)E800 7.5 4.5 800 371 334 148 150 1
16 47 C/6032-28 T498C476(1)016A(2)E500 7.5 4.5 500 469 422 188 150 1
16 47 D/7343-31 T498D476(1)016A(2)E600 7.5 4.5 600 500 450 200 150 1
16 47 D/7343-31 T498D476(1)016A(2)E450 7.5 4.5 450 577 519 231 150 1
16 68 D/7343-31 T498D686(1)016A(2)E600 10.9 4.5 600 500 450 200 150 1
16 100 X/7343-43 T498X107(1)016A(2)E075 16.0 675 1483 1335 593 150 1
VDC at 85°C µF KEMET/EIA (See below for
part options) µA at +20°C
Max/5 Min
% at +20°C
120 Hz
Max
mΩ at 20°C
100 kHz
Max
mA at
+25°C 100
kHz
mA at
+85°C 100
kHz
mA at
+125°C 100
kHz
°C
Reflow
Temp
260°C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp MSL
ammm Compancnls 231920“: mnzxzmc mAIl mAIl mAzl Rellnw 120 H Inn kH s'cI s'cI 5': Ylmp Mix Mu ka ka kHz s 250': 231920“: mnzxzmc mAIl mAIl mAzl Rellnw 120 H Inn kH s'cI s'cI 5': Ylmp Mix Mu ka ka kHz s 250':
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
7
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(2) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, G = Gold Plated, H = Standard Solder coated (SnPb 5% Pb minimum).
Designates Termination Finish.
Refer to Ordering Information for additional detail.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
MSL
VDC at 85°C µF KEMET/EIA (See below for
part options) µA at +20°C
Max/5 Min
% at +20°C
120 Hz
Max
mΩ at 20°C
100 kHz
Max
mA at
+25°C 100
kHz
mA at
+85°C 100
kHz
mA at
+125°C 100
kHz
°C
Reflow
Temp
260°C
20 0.68 A/3216-18 T498A684(1)020A(2)E7K8 0.5 3.0 7800 98 88 39 150 1
20 1A/3216-18 T498A105(1)020A(2)E5K9 0.5 3.0 5900 113 102 45 150 1
20 1.5 A/3216-18 T498A155(1)020A(2)E5K2 0.5 4.5 5200 120 108 48 150 1
20 2.2 B/3528-21 T498B225(1)020A(2)E3K6 0.5 4.5 3600 154 139 62 150 1
20 3.3 B/3528-21 T498B335(1)020A(2)E2K7 0.7 4.5 2700 177 159 71 150 1
20 4.7 B/3528-21 T498B475(1)020A(2)E1K9 0.9 4.5 1900 212 191 85 150 1
20 4.7 C/6032-28 T498C475(1)020A(2)E1K7 0.9 4.5 1700 254 229 102 150 1
20 6.8 C/6032-28 T498C685(1)020A(2)E1K3 1.4 4.5 1300 291 262 116 150 1
20 6.8 C/6032-28 T498C685(1)020A(2)E450 1.4 4.5 450 494 445 198 150 1
20 10 C/6032-28 T498C106(1)020A(2)E1K1 2.0 4.5 1100 316 284 126 150 1
20 15 C/6032-28 T498C156(1)020A(2)E1K0 3.0 4.5 1000 332 299 133 150 1
20 15 D/7343-31 T498D156(1)020A(2)E900 3.0 4.5 900 408 367 163 150 1
20 22 D/7343-31 T498D226(1)020A(2)E700 4.4 4.5 700 463 417 185 150 1
20 33 D/7343-31 T498D336(1)020A(2)E600 6.6 4.5 600 500 450 200 150 1
20 33 D/7343-31 T498D336(1)020A(2)E450 6.6 4.5 450 577 519 231 150 1
25 0.47 A/3216-18 T498A474(1)025A(2)E8K5 0.5 3.0 8500 94 85 38 150 1
25 0.68 A/3216-18 T498A684(1)025A(2)E6K5 0.5 3.0 6500 107 96 43 150 1
25 1A/3216-18 T498A105(1)025A(2)E5K2 0.5 3.0 5200 120 108 48 150 1
25 1.5 B/3528-21 T498B155(1)025A(2)E4K2 0.5 4.5 4200 142 128 57 150 1
25 2.2 B/3528-21 T498B225(1)025A(2)E3K0 0.6 4.5 3000 168 151 67 150 1
25 3.3 C/6032-28 T498C335(1)025A(2)E2K0 0.8 4.5 2000 235 212 94 150 1
25 4.7 C/6032-28 T498C475(1)025A(2)E1K6 1.2 4.5 1600 262 236 105 150 1
25 6.8 C/6032-28 T498C685(1)025A(2)E1K4 1.7 4.5 1400 280 252 112 150 1
25 6.8 D/7343-31 T498D685(1)025A(2)E1K1 1.7 4.5 1100 369 332 148 150 1
25 10 C/6032-28 T498C106(1)025A(2)E800 2.5 4.5 800 371 334 148 150 1
25 10 C/6032-28 T498C106(1)025A(2)E1K1 2.5 4.5 1100 316 284 126 150 1
25 10 C/6032-28 T498C106(1)025A(2)E1K8 2.5 4.5 1800 247 222 99 150 1
25 10 D/7343-31 T498D106(1)025A(2)E1K0 2.5 4.5 1000 387 348 155 150 1
25 15 D/7343-31 T498D156(1)025A(2)E700 3.8 4.5 700 463 417 185 150 1
25 22 D/7343-31 T498D226(1)025A(2)E600 5.5 4.5 600 500 450 200 150 1
25 33 D/7343-31 T498D336(1)025A(2)E600 8.3 6.0 600 500 450 200 150 1
35 0.1 A/3216-18 T498A104(1)035A(2)E28K 0.5 3.0 28000 52 47 21 150 1
35 0.15 A/3216-18 T498A154(1)035A(2)E23K 0.5 3.0 23000 57 51 23 150 1
35 0.22 A/3216-18 T498A224(1)035A(2)E15K 0.5 3.0 15000 71 64 28 150 1
35 0.33 A/3216-18 T498A334(1)035A(2)E11K 0.5 3.0 11000 83 75 33 150 1
35 0.47 A/3216-18 T498A474(1)035A(2)E10K 0.5 3.0 10000 87 78 35 150 1
35 0.47 B/3528-21 T498B474(1)035A(2)E8K0 0.5 3.0 8000 103 93 41 150 1
35 0.68 B/3528-21 T498B684(1)035A(2)E5K5 0.5 3.0 5500 124 112 50 150 1
35 1A/3216-18 T498A105(1)035A(2)E10K 0.5 4.0 10000 87 78 35 150 1
35 1B/3528-21 T498B105(1)035A(2)E4K4 0.5 3.0 4400 139 125 56 150 1
35 1.5 C/6032-28 T498C155(1)035A(2)E3K3 0.5 4.5 3300 183 165 73 150 1
35 2.2 C/6032-28 T498C225(1)035A(2)E2K2 0.8 4.5 2200 224 202 90 150 1
35 3.3 C/6032-28 T498C335(1)035A(2)E1K7 1.2 4.5 1700 254 229 102 150 1
35 4.7 C/6032-28 T498C475(1)035A(2)E1K3 1.6 4.5 1300 291 262 116 150 1
35 4.7 D/7343-31 T498D475(1)035A(2)E1K0 1.6 4.5 1000 387 348 155 150 1
35 6.8 D/7343-31 T498D685(1)035A(2)E900 2.4 4.5 900 408 367 163 150 1
VDC at 85°C µF KEMET/EIA (See below for
part options) µA at +20°C
Max/5 Min
% at +20°C
120 Hz
Max
mΩ at 20°C
100 kHz
Max
mA at
+25°C 100
kHz
mA at
+85°C 100
kHz
mA at
+125°C 100
kHz
°C
Reflow
Temp
260°C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp MSL
ammm Compancnls xmzn‘c mnzxZD‘E mAIl mAIl mAal Reflnw 120 H Inn kH s'cI s'cI 5': Ylmp Max Max ka ka kHz s 260': xmzn‘c mnzxZD‘E mAIl mAIl mAal Reflnw 120 H Inn kH s'cI s'cI 5': Ylmp Max Max ka ka kHz s 260':
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
8
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(2) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-Plated, G = Gold-Plated, H = Standard Solder coated (SnPb 5% Pb minimum).
Designates Termination Finish.
Refer to Ordering Information for additional detail.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
MSL
VDC at 85°C µF KEMET/EIA (See below for
part options) µA at +20°C
Max/5 Min
% at +20°C
120 Hz
Max
mΩ at 20°C
100 kHz
Max
mA at
+25°C 100
kHz
mA at
+85°C 100
kHz
mA at
+125°C 100
kHz
°C
Reflow
Temp
260°C
35 10 D/7343-31 T498D106(1)035A(2)E700 3.5 4.5 700 463 417 185 150 1
35 10 D/7343-31 T498D106(1)035A(2)E440 3.5 4.5 440 584 526 234 150 1
35 15 D/7343-31 T498D156(1)035A(2)E700 5.3 6.0 700 463 417 185 150 1
35 15 X/7343-43 T498X156(1)035A(2)E500 5.3 4.5 500 574 517 230 150 1
35 22 D/7343-31 T498D226(1)035A(2)E700 7.7 6.0 700 463 417 185 150 1
35 22 X/7343-43 T498X226(1)035A(2)E500 7.7 4.5 500 574 517 230 150 1
35 22 X/7343-43 T498X226(1)035A(2)E440 7.7 4.5 440 612 551 245 150 1
35 33 X/7343-43 T498X336(1)035A(2)E500 11.6 6.0 500 574 517 230 150 1
35 47 X/7343-43 T498X476(1)035A(2)E500 16.5 6.0 500 574 517 230 150 1
35 47 X/7343-43 T498X476(1)035A(2)E350 16.5 6.0 350 687 618 275 150 1
50 0.1 A/3216-18 T498A104(1)050A(2)E27K 0.5 3.0 27000 53 48 21 150 1
50 0.15 B/3528-21 T498B154(1)050A(2)E22K 0.5 3.0 22000 62 56 25 150 1
50 0.22 B/3528-21 T498B224(1)050A(2)E15K 0.5 3.0 15000 75 68 30 150 1
50 0.33 B/3528-21 T498B334(1)050A(2)E11K 0.5 3.0 11000 88 79 35 150 1
50 0.47 C/6032-28 T498C474(1)050A(2)E6K5 0.5 3.0 6500 130 117 52 150 1
50 0.68 C/6032-28 T498C684(1)050A(2)E5K5 0.5 3.0 5500 141 127 56 150 1
50 1 C/6032-28 T498C105(1)050A(2)E3K3 0.5 3.0 3300 183 165 73 150 1
50 1.5 D/7343-31 T498D155(1)050A(2)E2K8 0.8 4.5 2800 231 208 92 150 1
50 2.2 D/7343-31 T498D225(1)050A(2)E2K0 1.1 4.5 2000 274 247 110 150 1
50 3.3 D/7343-31 T498D335(1)050A(2)E1K1 1.7 4.5 1100 369 332 148 150 1
50 4.7 D/7343-31 T498D475(1)050A(2)E900 2.4 4.5 900 408 367 163 150 1
50 4.7 D/7343-31 T498D475(1)050A(2)E480 2.4 4.5 480 559 503 224 150 1
50 6.8 D/7343-31 T498D685(1)050A(2)E700 3.4 6.0 700 463 417 185 150 1
50 6.8 X/7343-43 T498X685(1)050A(2)E500 3.4 4.5 500 574 517 230 150 1
50 10 D/7343-31 T498D106(1)050A(2)E1K0 5.0 6.0 1000 387 348 155 150 1
50 10 X/7343-43 T498X106(1)050A(2)E500 5.0 4.5 500 574 517 230 150 1
VDC at 85°C µF KEMET/EIA (See below for
part options) µA at +20°C
Max/5 Min
% at +20°C
120 Hz
Max
mΩ at 20°C
100 kHz
Max
mA at
+25°C 100
kHz
mA at
+85°C 100
kHz
mA at
+125°C 100
kHz
°C
Reflow
Temp
260°C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp MSL
Emctmmc Compancnl: KEIl/IEI' EHARGED! Temperature Compensalion Mullipliers tar Maximum Ripple Current
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
9
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Recommended Voltage Derating Guidelines
Rated
Voltage Working Voltage
Recommended
Application Voltage (for
maximum reliability)
85°C
150°C
85°C
150°C
4
4
2.68
2
1.32
6.3
6.3
4.22
3.15
2.08
10
10
6.70
5
3.30
16
16
10.72
8
5.28
20
20
13.40
10
6.60
25
25
16.75
12.5
8.25
35
35
23.45
17.5
11.55
50
50
33.50
25
16.50
Ripple Current/Ripple Voltage
Permissible AC ripple voltage and current are related to
equivalentseriesresistance(ESR)andthepowerdissipation
capabilities of the device. Permissible AC ripple voltage
which may be applied is limited by two criteria:
1. The positive peak AC voltage plus the DC bias voltage,
if any, must not exceed the DC voltage rating of the
capacitor.
2. The negative peak AC voltage in combination with
bias voltage, if any, must not exceed the allowable limits
specifiedforreversevoltage.SeetheReverseVoltage
section for allowable limits.
Themaximumpowerdissipationbycasesizecanbe
determined using the table at right. The maximum power
dissipation rating stated in the table must be reduced with
increasing environmental operating temperatures. Refer to
the table below for temperature compensation requirements.
Temperature Compensation Multipliers
for Maximum Ripple Current
T≤25°C
T≤85°C
T≤125°C
T≤150°C
1.00
0.90
0.40
0.30
T= Environmental Temperature
The maximum power dissipation rating must be reduced with increasing
environmental operating temperatures. Refer to the Temperature
Compensation Multiplier table for details.
KEMET Series
and Case Code
EIA
Case Code
Maximum Power
Dissipation
(P max) mWatts
at 25°C with
+20°C Rise
A
3216–18
75
B
3528–21
85
C
6032–28
110
D
7343–31
150
X
7343–43
165
E
7360–38
200
S
3216–12
60
T
3528–12
70
U
6032–15
90
V
7343–20
125
T510X
7343–43
270
T510E
7360–38
285
Using the P max of the device, the maximum allowable rms
ripple current or voltage may be determined.
I(max) = √P max/R
E(max) = Z √P max/R
I = rms ripple current (amperes)
E = rms ripple voltage (volts)
P max = maximum power dissipation (watts)
R = ESR at specified frequency (ohms)
Z = Impedance at specified frequency (ohms)
0
0.2
0.4
0.6
0.8
1
1.2
55 25 85 125150
% Working Voltage
Temperature (°C)
% Change in Working DC Voltage with
Temperature
Recommended Maximum Application
Voltage (As % of Rated Voltage)
67%
33%
E‘ucuomc Compcnonu KEIVIEI' CHARGED!
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
10
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Reverse Voltage
Solid tantalum capacitors are polar devices and may be permanently damaged or destroyed if connected with the wrong
polarity.Thepositiveterminalisidentifiedonthecapacitorbodybyastripeplusinsomecasesabevelededge.Asmall
degree of transient reverse voltage is permissible for short periods per the table. The capacitors should not be operated
continuously in reverse mode, even within these limits.
Temperature Permissible Transient Reverse Voltage
25°C
15% of Rated Voltage
85°C
5% of Rated Voltage
125°C
1% of Rated Voltage
Table 2 – Land Dimensions/Courtyard
KEMET
Metric
Size
Code
Density Level A:
Maximum (Most) Land
Protrusion (mm)
Density Level B:
Median (Nominal) Land
Protrusion (mm)
Density Level C:
Minimum (Least) Land
Protrusion (mm)
Case EIA W L S V1 V2 W L S V1 V2 W L S V1 V2
A3216–18 1.35 2.20 0.62 6.02 2.80 1.23 1.80 0.82 4.92 2.30 1.13 1.42 0.98 4.06 2.04
B3528–21 2.35 2.21 0.92 6.32 4.00 2.23 1.80 1.12 5.22 3.50 2.13 1.42 1.28 4.36 3.24
C6032–28 2.35 2.77 2.37 8.92 4.50 2.23 2.37 2.57 7.82 4.00 2.13 1.99 2.73 6.96 3.74
D7343–31 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
X17343–43 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC standard 7351 (IPC–7351).
1 Height of these chips may create problems in wave soldering.
2 Land pattern geometry is too small for silkscreen outline.
L
S
W W
L
V1
V2
Grid Placement Courtyard
Emctmmc Compancnl: KEIl/IEI' EHARGED! ZZO‘C" 250’0‘ 23513" 260%" Tune wMIIlI 5'0 0! Maxumum PeakTemperamre up) Twme 25‘s m Peak Temperaluve
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
11
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Soldering Process
The KEMET families of surface mount capacitors are
compatiblewithwave(singleordual),convection,IR,
orvaporphasereflowtechniques.Preheatingofthese
components is recommended to avoid extreme thermal
stress.KEMET'srecommendedprofileconditionsfor
convectionandIRreflowreflecttheprofileconditionsofthe
IPC/J–STD–020D standard for moisture sensitivity testing.
Thedevicescansafelywithstandamaximumofthreereflow
passes at these conditions.
PleasenotethatalthoughtheX/7343–43casesizecan
withstandwavesoldering,thetallprofile(4.3mmmaximum)
dictates care in wave process development.
Hand soldering should be performed with care due to the
difficultyinprocesscontrol.Ifperformed,careshouldbe
taken to avoid contact of the soldering iron to the molded
case. The iron should be used to heat the solder pad,
applying solder between the pad and the termination, until
reflowoccurs.Oncereflowoccurs,theironshouldbe
removed immediately. “Wiping” the edges of a chip and
heating the top surface is not recommended.
Duringtypicalreflowoperations,aslightdarkeningofthe
gold-colored epoxy may be observed. This slight darkening is
normal and not harmful to the product. Marking permanency
is not affected by this change.
Profile Feature SnPb Assembly
Pb-Free Assembly
Preheat/Soak
TemperatureMinimum(TSmin)100°C 150°C
TemperatureMaximum(TSmax)150°C 200°C
Time(ts)fromTsmin to Tsmax)60 – 120 seconds 60 – 120 seconds
Ramp-upRate(T
L
to T
P
)3°C/second maximum 3°C/second maximum
LiquidousTemperature(TL)183°C 217°C
TimeAboveLiquidous(t
L
)60 – 150 seconds 60 – 150 seconds
PeakTemperature(TP)
220°C*
235°C**
250°C*
260°C**
Time within 5°C of Maximum
PeakTemperature(tP)
20 seconds maximum 30 seconds maximum
Ramp-downRate(TP to TL)6°C/second maximum 6°C/second maximum
Time 25°C to Peak
Temperature
6 minutes maximum 8 minutes maximum
Note: All temperatures refer to the center of the package, measured on the
package body surface that is facing up during assembly reflow.
* For Case Size height > 2.5 mm
** For Case Size height ≤ 2.5 mm
Storage
Tantalum chip capacitors should be stored in normal working environments. While the chips themselves are quite robust in
other environments, solderability will be degraded by exposure to high temperatures, high humidity, corrosive atmospheres,
and long term storage. In addition, packaging materials will be degraded by high temperature – reels may soften or warp
and tape peel force may increase. KEMET recommends that maximum storage temperature not exceed 40°C and maximum
storagehumiditynotexceed60%relativehumidity.Temperaturefluctuationsshouldbeminimizedtoavoidcondensation
onthepartsandatmospheresshouldbefreeofchlorineandsulphurbearingcompounds.Foroptimizedsolderability,chip
stock should be used promptly, preferably within three years of receipt.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp-up Rate = 3°C/second
Maximum Ramp-down Rate = 6°C/second
tP
tL
ts
25°C to Peak
E‘Icunmc Companm; KEIVIEI' CHARGED! Dielemric aye!) Tama
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
12
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Construction
Leadframe
( Cathode)
Leadframe
(+ Anode)
Tantalum Wire
Molded Epoxy
Case
Molded Epoxy
Case
Polarity
Bevel (+)
Weld
(to attach wire)
Silver Adhesive
Washer
Polarity Stripe (+) Detailed Cross Section
Tantalum Wire
Tantalum
Ta2O5 Dielectric
(First Layer)
Carbon
(Third Layer)
Silver Paint
(Fourth Layer)
Washer
MnO2
(Second Layer)
Capacitor Marking
* 230 = 30th week of 2012
Polarity
Indicator (+)
Rated
Voltage
Picofarad
Code
KEMET ID & High
Temperature 150°C
Date
Code*
Date Code *
1st digit = last number of year 5 = 2015
6 = 2016
7 = 2017
8 = 2018
9 = 2019
2nd and 3rd digit = week of the
year
01 = 1st week of the year to
52 = 52nd week of the year
Ehcuomc Compcnonu KEIVIEI' CHARGED! S 3216712 0 2,500 10,000 T 3520712 0 3,000 10,000 M 3520715 0 2,500 8,000 U 6032715 12 1,000 5,000 L 6032719 12 1,000 3,000 W 7343715 12 1,000 3,000 Z 7343717 12 1,000 3,000 V 7343720 12 1,000 3,000 A 3216718 0 2,000 9,000 B 3528721 0 2,000 8,000 C 6032728 12 500 3,000 0 7343731 12 500 2,500 0 7343712 12 1,000 3,000 V 7343740 12 500 2,000 X 7343743 12 500 2,000 E/T420P 7360730 12 500 2,000 H 7360720 12 1,000 2,500 0 7360743 12 250 1,000
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
13
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Tape & Reel Packaging Information
KEMET’s molded chip capacitor families are packaged in 8 and 12 mm plastic tape on 7" and 13" reels in accordance with
EIA Standard 481: Embossed Carrier Taping of Surface Mount Components for Automatic Handling. This packaging system
is compatible with all tape-fed automatic pick-and-place systems.
Embossment
8 mm (0.315”) or
12 mm (0.472”)
Embossed carrier
Right hand
orientation
only
(+) ()
Top tape thickness
0.10 mm (0.004”)
maximum thickness
180 mm (7.0”) or
330 mm (13.”)
Table 3 – Packaging Quantity
Case Code
Tape Width
(mm) 7" Reel* 13" Reel*
KEMET
EIA
S
3216-12
8
2,500
10,000
T
3528-12
8
3,000
10,000
M
3528-15
8
2,500
8,000
U
6032-15
12
1,000
5,000
L
6032-19
12
1,000
3,000
W
7343-15
12
1,000
3,000
Z
7343-17
12
1,000
3,000
V
7343-20
12
1,000
3,000
A
3216-18
8
2,000
9,000
B
3528-21
8
2,000
8,000
C
6032-28
12
500
3,000
D
7343-31
12
500
2,500
Q
7343-12
12
1,000
3,000
Y
7343-40
12
500
2,000
X
7343-43
12
500
2,000
E/T428P
7360-38
12
500
2,000
H
7360-20
12
1,000
2,500
O
7360-43
12
250
1,000
* No C-Spec required for 7" reel packaging. C-7280 required for 13" reel packaging.
Einctmmc Compancnl: KEIVIEI' mango: ‘ ' F 1 cwmg D‘ Minimum R Reference 8‘ Minimum TY Note 1 Note 2 Note 3 Maximum 3‘ Maximum Note 4 Singie (4 mm) 2 0 30.05 (0.079 :0 002) or nd Daub .0 10 i0 (0.157 :0 004) a (8 mm) 5.0 :010(a.a15:0.004)
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
14
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1, Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 4 – Embossed (Plastic) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
TapeSize D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T Maximum
T
1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.0
(0.039) 1.75 ±0.10
(0.069±0.004)
4.0 ±0.10
(0.157±0.004)
2.0 ±0.05
(0.079±0.002)
25.0
(0.984) 0.600
(0.024)
0.600
(0.024)
0.100
(0.004)
12 mm 1.5
(0.059)
30
(1.181)
Variable Dimensions — Millimeters (Inches)
TapeSize Pitch
B
1
Maximum
Note 4
E2 Minimum F P1 T2 Maximum W Maximum A0, B0 & K0
8 mm Single(4mm) 4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138±0.002)
2.0 ±0.05 or 4.0 ±0.10
(0.079±0.002or0.157±0.004)
2.5
(0.098)
8.3
(0.327)
Note 5
12 mm
Single(4mm)
and Double
(8mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217±0.002)
2.0±0.05(0.079±0.002)or
4.0±0.10(0.157±0.004)or
8.0±0.10(0.315±0.004)
4.6
(0.181)
12.3
(0.484)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment
location and hole location shall be applied independent of each other.
2. The tape, with or without components, shall pass around R without damage (see Figure 4).
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481–D, paragraph 4.3, section b).
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes (see Figure 2).
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 mm and 12 mm wide tape (see Figure 3).
(e) see Addendum in EIA Standard 481–D for standards relating to more precise taping requirements.
cccccccccccccccccccc EHARGED! e 7/////////////////////l‘ e w J
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
15
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Packaging Information Performance Notes
1. Cover tape break force: 1.0 kg minimum.
2. Cover tape peel strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1to1.0newton(10to100gf)
12 mm 0.1to1.3newton(10to130gf)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier tape shall be
165° to 180° from the plane of the carrier tape. During peeling, the carrier and/or cover tape shall be pulled at a velocity of
300 ±10 mm/minute.
3. Labeling:Barcodelabeling(standardorcustom)shallbeonthesideofthereeloppositethesprocketholes.Refer to EIA
Standards 556 and 624.
Figure 2 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape
Width (mm)
Maximum
Rotation (°
T)
8, 12 20 Tape
Width (mm)
Maximum
Rotation (
8, 12 20
°
S)
Typical Pocket Centerline
Typical Component Centerline
Figure 3 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
Figure 4 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
Emctmmc Compancnl: KEIVIEI' EHARGED! 17a :0 2o 0 :0 Of 330 20.20 (13.000 +0008) 0.4 +1.5/+o.0 14.4 (0331 +0 05900.0) (0 567) 12.4 +2 0/00 10.4 (0400 +0 070/41 0) (0.724)
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
16
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Figure 5 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 5 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
TapeSize A B Minimum C D Minimum
8 mm
178 ±0.20
(7.008±0.008)
or
330 ±0.20
(13.000±0.008)
1.5
(0.059)
13.0+0.5/−0.2
(0.521+0.02/−0.008)
20.2
(0.795)
12 mm
Variable Dimensions — Millimeters (Inches)
TapeSize N Minimum W1 W2 Maximum W3
8 mm 50
(1.969)
8.4+1.5/0.0
(0.331+0.059/0.0)
14.4
(0.567)
Shall accommodate tape
width without interference
12 mm
12.4+2.0/0.0
(0.488+0.078/0.0)
18.4
(0.724)
EHARGED! 1 fi%¢ee¢o¢¢ o¢ as» ¢¢‘eo¢»$—e¢¢ / u )) rH/mm‘ yllm‘ #e4 keH/ +4 #:4 #é+\#++ \ \LLJ LLW (Lu ‘9900099fl/60fi999wv99 \‘ 90999990 Waif¢‘W¢oe6Too‘6o1 lg: Qiiiggfi1u9M133333§L @y’émawmammm gag“? HHHHH H‘HHHHH
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
17
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
Figure 6 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum Leader
400 mm minimum
Figure 7 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)
ammm Compancnls KEIl/IEI' cans: .
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2053_T498_AUTO 5/14/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
18
Tantalum Surface Mount Capacitors – Automotive Grade
T498 Automotive Grade MnO2 150°C
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.