Fiche technique pour GSM40A Series de MEAN WELL USA Inc.

MW MEAN WELL mus CB [HI F© c 25. Q Q I mlps /www.meanweH.com/umoad/pdt DC p‘qudt
40W AC-DC Reliable Green Medical Adaptor G S M 4 0 A s e r i e s





 





Features
Description

( for 5~9V)










 



{
ψψ

 
 
+

+


μ
  I
  ,   -        
 .   
              
     *   ), 
  .
  
  . 
. .
     .          
, ,   
File Name:GSM40A-SPEC 2021-07-21

MW MEAN WELL
G S M 4 0 A s e r i e s









For guidance on how to perform these EMC tests, please refer to “EMI testing of component power supplies.”
(as available on http://www.meanwell.com)
SPECIFICATION
ORDER NO.
SAFETY MODEL NO.
DC VOLTAGE Note.2
RATED CURRENT
CURRENT RANGE
RATED POWER (max.)
RIPPLE & NOISE (max.) Note.3
OUTPUT
VOLTAGE RANGE Note.7
FREQUENCY RANGE
EFFICIENCY (Typ.)
AC CURRENT (Typ.)
INPUT
ENVIRONMENT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT(max.)
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
PACKING
PROTECTION
5V
GSM40A05
GSM40A05-P1J
GSM40A07-P1J
GSM40A09-P1J
GSM40A12-P1J
GSM40A15-P1J
GSM40A18-P1J
GSM40A24-P1J
GSM40A48-P1J
7.5V
GSM40A07
9V
GSM40A09
12V
GSM40A12
15V
GSM40A15
18V
GSM40A18
24V
GSM40A24
48V
GSM40A48
80mVp-p 80mVp-p 100mVp-p 100mVp-p 100mVp-p 120mVp-p 150mVp-p 150mVp-p
VOLTAGE TOLERANCE Note.4
LINE REGULATION Note.5
LOAD REGULATION
±5.0% ±5.0% ±5.0% ±3.0% ±3.0% ±3.0% ±2.5% ±2.5%
±1.0% ±1.0% ±1.0% ±1.0% ±1.0% ±1.0% ±1.0% ±1.0%
±5.0% ±5.0% ±5.0% ±3.0% ±3.0% ±3.0% ±2.5% ±2.5%
80 ~ 264VAC
47 ~ 63Hz
81% 85.5%
7.8 ~ 10.2V
86%
9.4 ~ 12.2V
88%
12.6 ~ 16.2V
88.5%
15.7 ~ 20.3V
89.5%
18.9 ~ 24.3V
90%
25.2 ~ 32.4V
91%
50.4 ~ 64.8V
1A / 115VAC 0.5A / 230VAC
Cold start 30A/115VAC 60A / 230VAC
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
740K hrs min. MIL-HDBK-217F(25 )
-30 ~ +70 (Refer to "Derating Curve")
20% ~ 90% RH non-condensing
-40 ~ +85 , 10 ~ 95% RH non-condensing
±0.03% / (0~50 )℃ ℃
10 ~ 500Hz, 2G 10min./1cycle, period for 60min. each along X, Y, Z axes
125*50*31.5mm (L*W*H)
0.29Kg; 40pcs/ 12.6 Kg/1.04CUFT
CONNECTOR
PLUG
CABLE See page 4~5 ; Other type available by customer requested
OVERLOAD
OVER VOLTAGE
105 ~ 160% rated output power
Protection type : Hiccup mode, recovers automatically after fault condition is removed
5.2 ~ 7.0V
5A 5.34A 4.45A 3.34A 2.67A 2.22A 1.67A 0.84A
0.1 ~ 5A 0.1 ~ 5.34A 0.1 ~ 4.45A 0.1 ~ 2.67A 0.1 ~ 2.22A 0.1 ~ 1.67A
0.1 ~ 0.84A
25W 40W 40W 40W
0.1 ~ 3.34A
40W 40W 40W 40W
Protection type : Shut down o/p voltage, re-power on to recover
1000ms, 30ms / 230VAC 1500ms, 30ms / 115VAC at full load
50ms / 230VAC 24ms / 115VAC at full load
SETUP, RISE TIME Note.6
HOLD UP TIME (Typ.)
I/P-O/P:4KVAC I/P-FG:2KVAC O/P-FG:SHORT
I/P-O/P, I/P-FG:100M Ohms / 500VDC / 25 / 70% RH
Earth leakage current < 90 A/264VAC , Touch current < 90 A/264VAC
ISOLATION LEVEL Primary-Secondary: 2xMOPP, Primary-Earth:1xMOPP
See page 4~5 ; Other type available by customer requested
OPERATING ALTITUDE Note.8 3000 meters
IEC60601-1, TUV EN60601-1, ANSI/AAMI ES60601-1(3.1 version), CAN/CSA-C22.2 No. 60601-1:14 - Edition 3 approvedBS EN/ , EAC TP TC 004
SAFETY &
EMC
(Note 9)
Parameter
Parameter
ESD
RF field susceptibility
EFT bursts
Surge susceptibility
Conducted susceptibility
Magnetic field immunity
Voltage dip, interruption
Conducted emission
Radiated emission
Harmonic current
Voltage flicker
Standard
Standard
BS EN/EN61000-3-2
BS EN/EN61000-3-3
BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-4-5
BS EN/EN61000-4-6
BS EN/EN61000-4-8
BS EN/EN61000-4-11
Test Level / Note
Test Level / Note
Class B
Class B
Class A
-----
EMC IMMUNITY
EMC EMISSION
BS EN/EN60601-1-2, BS EN/EN61204-3
Level 4, 15KV air ; Level 4, 8KV contact
100% dip 1 periods, 30% dip 25 periods,
100% interruptions 250 periods
Level 3, 1KV/Line-Line , 2KV/Line-FG
Level 4, 30A/m
Level 3, 10V
Level 3, 2KV
40W AC-DC Reliable Green Medical Adaptor
μμ
μ μ
File Name:GSM40A-SPEC 2021-07-21
Level 3, 10V/m( 80MHz~2.7GHz )
Table 9, 9~28V/m( 385MHz~5.78GHz )
BS EN/EN55011 (CISPR11), FCC PART 15 / CISPR22,
CAN ICES-3(B)/NMB-3(B)
BS EN/EN55011 (CISPR11), FCC PART 15 / CISPR22,
CAN ICES-3(B)/NMB-3(B)
https://www.meanwell.com/serviceDisclaimer.aspx
MW MEAN WELL ; fi‘lllllllmmtm 9—6—69
G S M 4 0 A s e r i e s
AMBIENT TEMPERATURE ( )
LOAD (%)
0-30 2010 30 40
20
40
80
60
100
6050 70
INPUT VOLTAGE (VAC) 60Hz
80 10090 120110 160140 200180 240220 264
LOAD (%)
90
100
80
70
60
50
40
(HORIZONTAL)
Derating Curve Static Characteristics
Mechanical Specification
Power LED
InsideOutside
31.5
50
70±10mm
UL2464 16AWG 1000±50mm for 5 ~ 7.5V
UL1185 16AWG 1000±50mm for 9 ~ 12V
UL1185 16AWG 1500±50mm for 15 ~ 48V
Case No. GS60A Unit:mm
125
40W AC-DC Reliable Green Medical Adaptor
DC output plug
Standard plug: P1J
AC Inlet
IEC320-C14
P1J
2.1
5.5
50
Pin Assignment
C"+"
File Name:GSM40A-SPEC 2021-07-21
11±0.5mm
-V connected to AC FG(standard)
-V not connected to AC FG(optional)
MW MEAN WELL mtgs.h’www meanwe‘lcomflug‘oad'gthC gluggdf Example quwck adapter accesso “4"“ eorqmck adapter) mmflllfllfllflfljfl ‘* 41 LE} 2‘: Hmfllllflflflflm \ 5% E x mag
G S M 4 0 A s e r i e s
40W AC-DC Reliable Green Medical Adaptor
File Name:GSM40A-SPEC 2021-07-21
Optional DC plug: (Available in customized cable or quick adapter)
DC plug changeable through:
(1) Customization of the standard part with an optional DC plug according to the table (MOQ applicable)
(2) Quick adapter accessory (sold separately without MOQ)
Please refer to below table and online selection guide :
Example quick adapter accessory:
P2I
P2J
P2L
P2M
5.5
5.5
5.5
5.5
2.1
2.1
2.5
2.5
P1IR
P1JR
P1LR
P1MR
5.5
5.5
5.5
5.5
2.1
2.1
2.5
2.5
9.5
9.5
P2IR
P2JR
P2LR
P2MR
5.5
5.5
5.5
5.5
2.1
2.1
2.5
2.5
5.53
5.53
5.53
5.53
2.03
2.54
2.03
2.54
12.06
12.06
9.52
9.52
Type No. ABC
OD ID L
P1I
P1L
P1M
5.5
5.5
5.5
2.1
2.5
2.5
9.5
9.5
Type No. ABC
OD ID L
Type No. ABC
OD ID L
Type No.
P3C
0.7 11.02.35
ABC
OD ID L
1.7 11.04.0
1.7 11.04.75
P3A
P3B
11.0
11.0
11.0
9.5
9.5
9.5
11.0
9.5
11.0
11.0
11.0
P2S(S761K)
P2K(761K)
P2C(S760K)
P2D(760K)
Tuning Fork Style
Barrel Style
Lock Style
Min. Pin Style
B
A
A
B
C
(Straight)
C
(Right-angled)
C
(Straight)
C
(Right-angled)
C
EIAJ equivalent
C
Floating Locking
SWITCHCRAFT original or equivalent
Quick Adapter
Accessory
Available
None
None
P4C 5.1 11.0
7.4 0.6
A
B
D
3.4 11.0
5.5
4.4 11.0
6.5
1.0
1.4
P4A
P4B
Type No. ABD
OD ID
Center Pin
C
L
Center Pin Style
C
EIAJ equivalent
B
A
A
B
(Current rating: 7.5A max.)
(Current rating: 5A max.)
(Current rating: 7.5A max.)
Available
Available
G S M 4 0 A s e r i e s
40W AC-DC Reliable Green Medical Adaptor
File Name:GSM40A-SPEC 2021-07-21
Installation Manual
R1B
25
3
1
4
Length of Land L1 by request
( ’s standard length, L: mm, L1: mm)
MW 25 5
(red)
(black)
by customer
2
1
L1
L
2
1
R7B
+Vo
-Vo
Type No.
Min. DIN 4 Pin with Lock (male)
Stripped and tinned leads
+Vo
-Vo
Pin Assignment
PIN No.Output
Pin Assignment
PIN No.Output
Type No.
1
2
3
4+Vo
-Vo
KYCON KPPX-4P equivalent
R6B
Type No. PIN No.Output
1
2
3
+Vo
-Vo
+Vo
Min. DIN 3 Pin with Lock (male)
KYCON KPPX-3P equivalent
Pin Assignment
R7BF
+Vo
-Vo
Type No.
KYCON KPJX-CM-4S equivalent
Pin Assignment
PIN No.Output
1
2
3
4+Vo
-Vo
Min. DIN 4 Pin with Lock (female)
Available
None
None
-Vo
-Vo
Type No. Pin Assignment
PIN No.Output
1
2
3
4-Vo
+Vo
DIN 5 Pin (male)
5+Vo
Quick Adapter
Accessory
1
2
4
3
2
1
3
2
1 4
3
(Current rating: 7.5A max.)
Available
(Current rating: 7.5A max.)
Available
(Current rating: 7.5A max.)
Please refer to : http://www.meanwell.com/manual.html