Fiche technique pour MAX4677-79 de Analog Devices Inc./Maxim Integrated

[VI/JXI/VI E Q q: :3 EMAXIM 3 Efi> V3
General Description
The MAX4677/MAX4678/MAX4679 quad analog switch-
es feature 1.6max on-resistance (RON) when operat-
ing from a dual ±5V supply. RON is matched between
channels to 0.3max and is flat (0.4max) over the
specified signal range. Each switch can handle Rail-to-
Rail®analog signals. Off-leakage current is 0.1nA at
+25°C. These switches are ideal in low-distortion appli-
cations and are the preferred solution over mechanical
relays in automated test equipment. They have low
power requirements, require less board space, and are
more reliable than mechanical relays.
The MAX4677 has four normally closed (NC) switches,
and the MAX4678 has four normally open (NO) switch-
es. The MAX4679 has two NC and two NO switches
and features guaranteed break-before-make switching.
The MAX4677/MAX4678/MAX4679 operate from either
a single +2.7V to +11V or dual ±2.7V to ±5.5V supplies,
making them ideal for use in digital card applications
and single-ended 75systems.
These devices feature a separate logic supply input
that operates from +2.7V to V+, allowing independent
logic and analog supplies.
________________________Applications
Features
On-Resistance 1.6max
On-Resistance Flatness 0.4max
On-Resistance Matching 0.3max
Dual ±2.7V to ±5.5V or Single +2.7V to +11V
Supply Range
TTL/CMOS-Logic Compatible
Crosstalk -84dB at 1MHz
Off-Isolation -65dB at 1MHz
-3dB Bandwidth: 66MHz
Rail-to-Rail Signal Range
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
________________________________________________________________ Maxim Integrated Products 1
SWITCHES SHOWN FOR LOGIC "0" INPUT
MAX4678
LOGIC SWITCH
0
1
OFF
ON
TOP VIEW
DIP/TSSOP
MAX4677
LOGIC SWITCH
0
1
ON
OFF
MAX4679
LOGIC SWITCHES
1, 4
0
1
OFF
ON
SWITCHES
2, 3
ON
OFF
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
IN2
COM2
NC2
V+
V-
NO1
COM1
IN1
MAX4679 VL
NC3
COM3
IN3
IN4
COM4
NO4
GND
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
IN2
COM2
NC2
V+
V-
NC1
COM1
IN1
MAX4677 VL
NC3
COM3
IN3
IN4
COM4
NC4
GND
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
IN2
COM2
NO2
V+
V-
NO1
COM1
IN1
MAX4678 VL
NO3
COM3
IN3
IN4
COM4
NO4
GND
DIP/TSSOP DIP/TSSOP
______________________Pin Configurations/Functional Diagrams/Truth Tables
19-1713; Rev 0; 4/00
For free samples and the latest literature, visit www.maxim-ic.com or phone 1-800-998-8800.
For small orders, phone 1-800-835-8769.
Ordering Information
Rail-to-Rail is a registered trademark of Nippon Motorola, Ltd.
PART TEMP. RANGE PIN-PACKAGE
MAX4677EUE -40°C to +85°C 16 TSSOP
MAX4677EPE -40°C to +85°C 16 DIP
MAX4678EUE -40°C to +85°C 16 TSSOP
MAX4678EPE -40°C to +85°C 16 DIP
MAX4679EUE -40°C to +85°C 16 TSSOP
MAX4679EPE -40°C to +85°C 16 DIP
Reed Relay Replacement
Test Equipment
Communications Systems
Audio Signal Routing
Avionics
ADC Systems
Data-Acquisition Systems
PBX/PABX Systems
ML : 7 ML : V [MAXI/III
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS–Dual Supplies
(V+ = +5V ±10%, V- = -5V ±10%, VL= +2.7V to V+, GND = 0, VIH = +2.4V, VIL = +0.8V, TA= TMIN to TMAX, unless otherwise noted.
Typical values are at TA= +25°C.) (Note 2)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
V+ to GND ..............................................................-0.3V to +12V
V- to GND ...............................................................+0.3V to -12V
V+ to V- ................................................................................+12V
VL, IN_ to GND (Note 1) ...............................-0.3V to (V+ + 0.3V)
VCOM_,VNC_, VNO_ (Note 1)............................................V- to V+
Current (any terminal).......................................................±50mA
Continuous Current (COM_, NC_, NO_).........................±100mA
Peak Current (COM_, NC_, NO_
pulsed at 1ms 10% duty cycle) .................................±200mA
Continuous Power Dissipation (TA= +70°C)
16-Pin Plastic DIP (derate 10.5mW/°C above +70°C)..842mW
16-Pin TSSOP (derate 5.7mW/°C above +70°C)..........457mW
Operating Temperature Range ...........................-40°C to +85°C
Storage Temperature Range .............................-65°C to +150°C
Junction Temperature......................................................+150°C
Lead Temperature (soldering, 10s) .................................+300°C
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
ANALOG SWITCH
Input Voltage Range VCOM_,
VNO_, VNC_V- V+ V
TA = +25°C 1.2 1.6
On-Resistance RON
V+ = 4.5V, V- = -4.5V,
ICOM_ = 50mA,
VNO_ or VNC_ = ±3.3V TA = TMIN to TMAX 2
TA = +25°C 0.2 0.3
On-Resistance Match
Between Channels
(Note 3)
RON
V+ = 4.5V, V- = -4.5V,
ICOM_ = 50mA, VNO_ or
VNC_ = ±3.3V TA = TMIN to TMAX 0.5
TA = +25°C 0.2 0.4
On-Resistance Flatness
(Note 4) RFLAT
V+ = 4.5V, V- = -4.5V,
ICOM_ = 50mA, VNO_ or
VNC_ = ±3.3V, 0 TA = TMIN to TMAX 0.5
TA = +25°C -1 0.1 1
NC_ or NO_ Off-Leakage
Current (Note 5) IN_(OFF)
V+ = +5.5V, V- = -5.5V,
VNO_ or VNC_ = ±4.5V,
VCOM_ = +4.5V TA = TMIN to TMAX -10 10
nA
TA = +25°C -1 0.1 1
COM_ Off-Leakage
Current (Note 5) ICOM_
(
OFF
)
V+ = +5.5V, V- = -5.5V,
VNO_ or VNC_ = ±4.5V,
VCOM_ = +4.5V TA = TMIN to TMAX -10 10
nA
TA = +25°C -2 0.2 2
COM_ On-Leakage
Current (Note 5) ICOM_
(
ON
)
V+ = +5.5V, V- = -5.5V,
VCOM_ = ±4.5V,
VNO_ or VNC_ = ±4.5V or
floating TA = TMIN to TMAX -25 25
nA
LOGIC INPUT
Input Logic High VIH VL = V+ 2.4 V
Input Logic Low VIL VL = V+ 0.8 V
Input Leakage Current IIN VL = V+ -1 0.005 1 µA
Note 1: Signals on NC_, NO_, COM_, or IN_ exceeding V+ or V- are clamped by internal diodes. Limit forward diode current to
maximum current rating.
lVI/JXIIVI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
_______________________________________________________________________________________ 3
ELECTRICAL CHARACTERISTICSDual Supplies (continued)
(V+ = +5V ±10%, V- = -5V ±10%, VL= +2.7V to V+, GND = 0, VIH = +2.4V, VIL = +0.8V, TA= TMIN to TMAX, unless otherwise noted.
Typical values are at TA= +25°C.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
POWER SUPPLY
Positive Supply Voltage V+ +2.7 +5.5 V
Negative Supply Voltage V- -2.7 -5.5 V
Logic Supply Voltage VL2.7 V+ V
Positive Supply Current I+ IN_ = GND or VL0.001 1 µA
Negative Supply Current I- IN_ = GND or VL-1 µA
Logic Supply Current ILIN_ = GND or VL1µA
Ground Current IGND IN_ = 0 or V+, V+ = 5.5V, V- = -5.5V 1 µA
DYNAMIC
TA = +25°C 200 350
Turn-On Time tON
V+ = +4.5V, V- = -4.5V,
VNC_ or VNO_= ±3.3V,
VL = V+, Figure 2 TA = TMIN to TMAX 500
ns
TA = +25°C 110 150
Turn-Off Time tOFF
V+ = +4.5V, V- = -4.5V,
VNC_ or VNO_ = ±3.3V,
VL = V+, Figure 2 TA = TMIN to TMAX 350
ns
Break-Before-Make Delay tBBM Figure 3, MAX4679 only, RL = 300,
CL = 35pF 5ns
Charge Injection Q RGEN = 0, CL = 1nF, VGEN = 0, Figure 4 85 pC
Off-Isolation VISO RL = 50, CL = 5pF, f = 1MHz, Figure 5a -65 dB
Crosstalk RL = 50, CL = 5pF, f = 1MHz, Figure 6a -84 dB
-3dB Bandwidth BW RS = 50, RL = 50, Figure 7a 66 MHz
NC or NO Off-
Capacitance C(N_OFF) f = 1MHz, Figure 8 85 pF
COM Off-Capacitance C
(
COMOFF
)
f = 1MHz, Figure 8 85 pF
On-Capacitance C(ON) f = 1MHz, Figure 8 350 pF
[VI/IXIIVI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
4 _______________________________________________________________________________________
ELECTRICAL CHARACTERISTICSSingle Supply
(V+ = +5V ±10%, V- = 0, VL= +2.7V to V+, GND = 0, VIH = +2.4V, VIL = +0.8V, TA= TMIN to TMAX, unless otherwise noted. Typical
values are at TA= +25°C.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
ANALOG SWITCH
Input Voltage Range VCOM_,
VNO_, VNC_0V+V
TA = +25°C 1.8 2.7
On-Resistance RON V+ = +4.5V, ICOM_ = 50mA,
VNO_ or VNC_ = 3.3V TA = TMIN to TMAX 3.5
TA = +25°C 0.05 0.15
On-Resistance Match
Between Channels
(Note 3)
RON V+ = +4.5V, ICOM_ = 50mA,
VNO_ or VNC_ = 3.3V TA = TMIN to TMAX 0.3
TA = +25°C 0.15 0.25
On-Resistance Flatness
(Note 4) RFLAT V+ = +4.5V, ICOM_ = 50mA,
VNO_ or VNC_ = 3.3V, 1.5V TA = TMIN to TMAX 0.4
TA = +25°C -1 0.1 1
NC_ or NO_ Off-
Leakage Current
(Note 5)
IN_(OFF)
V+ = +5.5V;
VNO_ or VNC_ = 4.5V, 1V;
VCOM_ = 1V, 4.5V TA = TMIN to TMAX -10 10
nA
TA = +25°C -1 0.1 1
COM_ Off-Leakage
Current (Note 5) ICOM_
(
OFF
)
V+ = +5.5V;
VNO_ or VNC_ = 4.5V, 1V;
VCOM_ = 1V, 4.5V TA = TMIN to TMAX -10 10
nA
TA = +25°C -2 0.2 2
COM_ On-Leakage
Current (Note 5) ICOM_(ON)
V+ = +5.5V; VCOM_ = 1V,
4.5V; VNO_ or VNC_ = 1V,
4.5V, or floating TA = TMIN to TMAX -25 25
nA
LOGIC INPUT
Input Low Voltage VIL VL = V+ 0.8 V
Input High Voltage VIH VL = V+ 2.4 V
Input Leakage Current IIN VL = V+ -1 0.005 1 µA
POWER SUPPLY
Positive Supply Voltage V+ 2.7 6 V
Logic Supply Voltage VL2.7 V+ V
Positive Supply Current l+ VIN_ = 0 or VL, VL = V+ 1 1 µA
Logic Supply Current ILVIN_ = 0 or VL, V+ = 5.5V 1 µA
Ground Current IGND VIN_ = 0 or VL, V+ = 5.5V 1 10 µA
DYNAMIC
TA = +25°C 600 1000
Turn-On Time tON
VL = V+, V+ = +4.5V; VNC_
or VNO_ = 3.3V, RL = 300,
CL = 35pF, Figure 2 TA = TMIN to TMAX 1400
ns
TA = +25°C 120 165
Turn-Off Time tOFF
VL = V+, V+ = +4.5V; VNC_
or VNO_ = 3.3V, RL = 300,
CL = 35pF, Figure 2 TA = TMIN to TMAX 400
ns
Imam Tn , ozsm [MAXI/VI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
_______________________________________________________________________________________ 5
ELECTRICAL CHARACTERISTICSSingle Supply (continued)
(V+ = +5V ±10%, V- = 0, VL= +2.7V to V+, GND = 0, VIH = +2.4V, VIL = +0.8V, TA= TMIN to TMAX, unless otherwise noted. Typical
values are at TA= +25°C.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Break-Before- Make
Delay tBBM MAX4679 only, RL = 300, CL = 35pF, Figure 3 5 ns
Charge Injection Q RGEN = 0, CL = 1nF, VGEN = 0, Figure 4 9 pC
Off-Isolation VISO RL = 50, CL = 5pF, f = 1MHz, Figure 5b -65 dB
Crosstalk RL = 50, CL= 5pF, f = 1MHz, Figure 6b -84 dB
-3dB Bandwidth BW RS = 50, RL = 50, Figure 7b 63 MHz
NC or NO Off-
Capacitance C(N_OFF) f = 1MHz, Figure 8 85 pF
COM Off-Capacitance C
(
COMOFF
)
f = 1MHz, Figure 8 85 pF
On-Capacitance C(ON) f = 1MHz, Figure 8 350 pF
Typical Operating Characteristics
(TA = +25°C, unless otherwise noted.)
0
0.6
0.4
0.2
0.8
1.0
1.2
1.4
1.6
1.8
2.0
-5 -1-3 135
MAX4677/8/9-01
VCOM (V)
RON ()
ON-RESISTANCE vs. VCOM
(DUAL SUPPLY)
V± = ±2.5V
V± = ±3V
V± = ±4V V± = ±5V
0
1.5
1.0
0.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
021 345
MAX4677/8/9-02
VCOM (V)
RON ()
ON-RESISTANCE vs. VCOM
(SINGLE SUPPLY)
V- = 0
V+ = 3V
V+ = 5V
V+ = 9V
V+ = 12V
V+ = 2.5V
V+ = 4V
TA = +85°C
TA = +25°C
TA = -40°C
0
0.4
0.2
0.8
0.6
1.2
1.0
1.4
-5 -1-3 1 3-4 0-2 2 4 5
ON-RESISTANCE vs. VCOM AND
TEMPERATURE (DUAL SUPPLIES)
MAX4677/8/9-03
VCOM (V)
RON ()
V+ = +5V
V- = -5V
VL = V+
Note 2: The algebraic convention, where the most negative value is a minimum and the most positive value a maximum, is used
in this data sheet.
Note 3: RON = RON(MAX) - RON(MIN).
Note 4: Flatness is defined as the difference between the maximum and minimum value of on-resistance as measured over the
specified analog signal ranges.
Note 5: Leakage parameters are 100% tested at maximum-rated hot operating temperature and the highest supply voltage, and
guaranteed by correlation at +25°C.
[MAXI/VI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
6 _______________________________________________________________________________________
0
0.5
1.5
1.0
2.0
2.5
1.5 2.5 3.02.0 3.5 4.0 4.5 5.0 5.5
INPUT THRESHOLD vs. LOGIC SUPPLY
MAX4677/8/9-10
VL (V)
THRESHOLD VOLTAGE (V)
VTH (RISING)
VTH (FALLING)
V+ = +5V
V- = -5V
Typical Operating Characteristics (continued)
(TA= +25°C, unless otherwise noted.)
-40 40 60
0-20 20 80
POWER-SUPPLY CURRENT
vs. TEMPERATURE
MAX46778/9-11
TEMPERATURE °(C)
0.00001
0.001
0.1
100
1000
10
1
0.01
0.0001
I+, I-
IL
I+, I-, IL (nA)
0
0.5
1.0
1.5
2.0
2.5
0 2.0 2.51.0 1.50.5 3.0 3.5 4.0 4.5 5.0
ON-RESISTANCE vs. VCOM AND
TEMPERATURE (SINGLE SUPPLY)
AMX4677/8/9-04
VCOM (V)
RON ()
TA = +85°C
TA = +25°C
TA = -40°C
V+ = +5V
V- = 0
VL = V+
0.000001
0.0001
0.00001
0.01
0.001
0.1
1
-40 0-20 20 40 60 80
ON-/OFF-LEAKAGE CURRENT
vs. TEMPERATURE
MAX4677/8/9-05
TEMPERATURE (°C)
LEAKAGE CURRENT (nA)
ON-LEAKAGE
OFF-LEAKAGE
75
175
125
275
225
425
375
325
475
±1.5 ±2.5±2.0 ±3.0 ±3.5 ±4.0 ±4.5
tON, tOFF vs. SUPPLY VOLTAGE
(DUAL SUPPLIES)
MAX4677/8/9-07
V+, V- (V)
TIME (ns)
tON
tOFF
VL = V+
±5.0
75
115
95
175
155
135
235
215
195
255
-40 0 20-20 40 60 80 100
tON, tOFF vs. TEMPERATURE
MAX4677/8/9-08
TEMPERATURE (°C)
TIME (ns)
tON
tOFF
V+ = +5V
V- = -5V
VL = V+
75
125
225
175
275
325
1.5 2.52.0 3.0 3.5 4.0 4.5 5.0
tON, tOFF vs. LOGIC SUPPLY
MAX4677/8/9-09
VL (V)
TIME (ns)
tON
tOFF
V+ = +5V
V- = -5V
\\HHH\ \ Hmm M A' [MAXI/VI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
_______________________________________________________________________________________ 7
Typical Operating Characteristics (continued)
(TA= +25°C, unless otherwise noted.)
0
-90
0.1 100101
INSERTION LOSS,
OFF-ISOLATION, AND CROSSTALK
vs. FREQUENCY (DUAL SUPPLIES)
-60
-80
-20
-40
10
-50
-70
-10
-30
MAX4677/8/9-12
(MHz)
(dB)
1. -3dB, 66MHz
2. -65dB, 1MHz
3. -84dB,1MHz
CROSSTALK
OFF-ISOLATION
INSERTION LOSS
1
2
3
V+ = +5V
V- = -5V
VL = V+
0
-90
0.1 100101
-60
-80
-20
-40
10
-50
-70
-10
-30
MAX4677/8/9-13
(MHz)
(dB)
INSERTION LOSS,
OFF-ISOLATION, AND CROSSTALK
vs. FREQUENCY (SINGLE SUPPLY)
1. -3dB, 63MHz
2. -65dB, 1MHz
3. -84dB,1MHz
CROSSTALK
OFF-ISOLATION
INSERTION LOSS
1
2
3
V+ = +5V
V- = -5V
VL = V+
PIN
MAX4677 MAX4678 MAX4679 NAME FUNCTION
1, 8, 9, 16 1, 8, 9, 16 1, 8, 9, 16 IN1, IN2,
IN3, IN4 Logic Inputs
2, 7, 10, 15 2, 7, 10, 15 2, 7, 10, 15 COM1, COM2,
COM3, COM4 Analog Switch Common Terminals
3, 6, 11, 14 ——
NC1, NC2,
NC3, NC4 Analog Switch Normally Closed Terminals
3, 6, 11, 14 NO1, NO2,
NO3, NO4 Analog Switch Normally Open Terminals
——3, 6 NO1, NO4 Analog Switch Normally Open Terminals
——11, 14 NC2, NC3 Analog Switch Normally Closed Terminals
444 V-
Negative Supply-Voltage Input. Connect to GND
for single-supply operation.
5 5 5 GND Ground
12 12 12 VLLogic Supply Input
13 13 13 V+ Positive Supply Input
Pin Description
[VI/JXIIVI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
8 _______________________________________________________________________________________
___________Applications Information
Overvoltage Protection
Proper power-supply sequencing is recommended for
all CMOS devices. Do not exceed the absolute maxi-
mum ratings because stresses beyond the listed ratings
can cause permanent damage to the devices. Always
sequence V+ on first, then V-, then VLfollowed by the
logic inputs, NO_, NC_, or COM. If proper power-supply
sequencing is not possible, add two small signal diodes
(D1, D2) in series with the supply pins, and a Schottky
diode between V+ and VLfor overvoltage protection
(Figure 1). Adding diodes reduces the analog signal
range to one diode drop below V+ and one diode drop
above V-, but does not affect the devices low switch
resistance and low leakage characteristics. Device oper-
ation is unchanged, and the difference between V+ and
V- should not exceed 11V.
Power-supply bypassing improves noise margin and
prevents switching noise from propagating from the V+
supply to other components. A 0.1µF capacitor connect-
ed from V+ to GND is adequate for most applications.
Figure 1. Overvoltage Protection Using External Blocking Diodes
COM_
V2
V-
V+
NO_
VL
D1
D2
*
*
*
*
*INTERNAL PROTECTION DIODES
MAX4677
MAX4678
MAX4679
tr < 20ns
tf < 20ns
50%
0
LOGIC
INPUT
V-
V-
RL
300
NO_
OR NC_
GND
CL INCLUDES FIXTURE AND STRAY CAPACITANCE.
VOUT = VCOM ( RL )
RL + RON
SWITCH
INPUT
IN_
+3V
tOFF
0
COM_
SWITCH
OUTPUT
0.9 x V0UT 0.9 x VOUT
tON
VOUT
SWITCH
OUTPUT
LOGIC
INPUT
CL
35pF
V+
V+
V+
VL
VOUT
VCOM
0V
MAX4677
MAX4678
MAX4679
Figure 2. Switching Time
50%
0.9 x V0UT1
+3V
0
0
LOGIC
INPUT
SWITCH
OUTPUT 2
(VOUT2)
0
0.9 x VOUT2
tDtD
LOGIC
INPUT V-
V-
RL2
GND
CL INCLUDES FIXTURE AND STRAY CAPACITANCE.
COM2
IN1
COM1
VOUT2
V+
V+
CL2
VCOM1 = +3V
RL1
VOUT1
CL1
RL = 300
CL = 35pF
NO1
NC2 SWITCH
OUTPUT 1
(VOUT1)
MAX4679
VCOM2 = +3V
V+
VL
IN2
Figure 3. Break-Before-Make Interval (MAX4679 Only)
MAXI/III MAXIM 1, [MAXI/VI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
_______________________________________________________________________________________ 9
VGEN
GND
NC_OR
NO_
CL
VOUT
V-
V-
V+
V+
VOUT
IN
OFF ON OFF
VOUT
Q = (VOUT)(CL)
COM_
IN DEPENDS ON SWITCH CONFIGURATION;
INPUT POLARITY DETERMINED BY SENSE OF SWITCH.
OFF ON OFF
IN
VIN = +3V
RGEN
IN
MAX4677
MAX4678
MAX4679
V+
VL
Figure 4. Charge Injection
Figure 5a. Off-Isolation Test Circuit, Dual Supplies
NETWORK
ANALYZER
PORT 1
PORT 2
50
N_1
V- VLV+
+5V
N_ _ COM_
IN_
COM1
IN1
GND
-5V
MAX4677
MAX4678
MAX4679
Figure 5b. Off-Isolation Test Circuit, Single Supply
NETWORK
ANALYZER
PORT 1
PORT 2
50
N_1
V- GND VLV+
+5V
N_ _ COM_
IN_
COM1
MAX4677
MAX4678
MAX4679
[MAXIM L—oé Lflé a : LI figH—fi ‘ lo I I :W i j ; i;fl "W \‘H HT i [VI/JXIIVI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
10 ______________________________________________________________________________________
Figure 7a. Insertion Loss Test Circuit, Dual Supplies
NETWORK ANALYZER
PORT 1 COM1 N_1
MAX4677
MAX4678
MAX4679
PORT 2
COM_
V+
VLV+
-5V +5V
GND
V-
Figure 6b. Crosstalk Test Circuit, Single Supply
NETWORK
ANALYZER
PORT 1
COM1
VLV+
V-
V+
N_ _
IN2
N_1
MAX4677
MAX4678
MAX4679
PORT 2
COM_
IN1 V+
V+
GND
50
Figure 6a. Crosstalk Test Circuit, Dual Supplies
NETWORK
ANALYZER
PORT 1 COM1
V- V+
V+VL
GNDV-
N_ _
IN2
N_1
MAX4677
MAX4678
MAX4679
PORT 2 COM_
50
IN1 V+
w [MAXI/VI
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
______________________________________________________________________________________ 11
Figure 7b. Insertion Loss Test Circuit, Single Supply
NETWORK ANALYZER
PORT 1 COM1
MAX4677
MAX4678
MAX4679
PORT 2
IN_ V+
VLV+
V-
+5V
GND
N_1
Chip Information
TRANSISTOR COUNT: 240
PROCESS: CMOS
vuP vkv muss V >4meng mm: w é J g 1 ma v:v mu l a n L m . W IVI A x | IVI 5 wmms 3r mc' v mu m [xvuxm m rm vmxm mm mm “JUL “‘0‘ W“ “D" ““5“ "m" u :xrts:: run any VHH IDHDH nr mm- ylmw 102' ‘ m'“'”'""“ m V/ u H735 07551557 mu 14 : 4 E m “as 762 9255 mi mm mm m M mm- mm _, fizlévxingzlgmau ‘14: W MAXIM?" PADKADE mum DUTLM PDIP 3n a m B awn. L nus am 2921 am MAXIM
MAX4677/MAX4678/MAX4679
2, Quad, SPST, CMOS Analog Switches
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
12 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2000 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
12 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2000 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
12 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2000 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
12 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2000 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
TSSOP.EPS
Package Information
PDIPN.EPS