Fiche technique pour QPSF-200 Series de Qualtek

....... C6 0“ US Model DC Output Rated Current Current Rangetwnyeenani (Natl t) Current Rengerzosmn tin) (Nah!) Ripple and 0-10'0 Noise (Nuts 21 -zo—o‘c Voltage ADJ. Range Voltage Aneuraey Llne Regulation Load Regulation Set-up Tlme Hold-up Time Temperature Coefficient overshoot and Undershoot Voltage Range Frequency Range Fewer Fflflnr (Typical) Effieieney (Typical) mm input AC Current (max) lnrunll Current (Typical) Leakage Current Over Load (OLP) Over Voltage (ovp) Short Circuit (SOP) Operating Amh. Temp. it. Hum Storage Temp. 5 Hum Selety Standards Withstand antage Isolation Resistance EMi Conduction 5. Radiation Harmnnlc Current EMS immunity MTBF(MIL=HDBK—217F') Dimension (LxWxH) Packing Cooling Method Note
Universal AC input/ Full range
High Efficiency, up to 90%
Output Protections: OLP/OVP/OTP/SCP
All using 105°C long life electrolytic capacitors.
100% full load burn-in test
QPSF-200-12 QPSF-200-24 QPSF-200-48
200Watts Single Output QPSF-200 Series
Qualtek
Electronics Corporation
P
PC
Page 1 of 2
Output Characteristics
Input Characteristics
Protection
Environmental Characteristics
General Characteristics
Model
DC Output
Rated Current
Current Range(convection) (Note 1)
Current Range(20.5cfm fan) (Note 1)
Ripple and
Noise (Note 2)
Voltage ADJ. Range
Voltage Accuracy
Line Regulation
Load Regulation
Set-up Time
Hold-up Time
Temperature Coefficient
Overshoot and Undershoot
Voltage Range
Frequency Range
Power Factor (Typical)
Efficiency (Typical) 230VAC Input
AC Current (max)
Inrush Current (Typical)
Leakage Current
Over Load (OLP)
Over Voltage (OVP)
Short Circuit (SCP)
Operating Amb. Temp. & Hum
Storage Temp. & Hum
Safety Standards
Withstand Voltage
Isolation Resistance
EMI Conduction & Radiation
Harmonic Current
EMS Immunity
MTBF (MIL-HDBK-217F)
Dimension (LxWxH)
Packing
Cooling Method
Note
CB
Features:
12V
16.7A
0~12.5A
0~16.7A
≤120mVp-p
≤200mVp-p
10V~14V
±2.0%
±0.5%
±2.0%
≤4s (115VAC input, full load) ≤2s (230VAC input, full load)
≥16ms/150W ≥10ms/200W (115/230VAC input, full load)
±0.03%/°C
<5.0%
24V
8.4A
0~6.25A
0~8.4A
≤200mVp-p
≤200mVp-p
21V~27V
±1.0%
±0.5%
±1.0%
48V
4.2A
0~3.2A
0~4.2A
≤120mVp-p
≤240mVp-p
42V~52.8V
±1.0%
±0.5%
±1.0%
90VAC~264VAC, 120VDC~370VDC
47Hz-63Hz
PF>0.98/115VAC PF>0.95/230VAC
88.5%
<3.0A
<30A@115VAC Cold start <50A@230VAC Cold start
Input-Output: <0.25mA Input-PG: <3.5mA
89% 89%
18A~30A
Protection Type: Hiccup mode, auto recovery
15V~20V
Protection Type: Hiccup mode, auto recovery
Long-term mode, auto recovery
-20°C~70°C; 20%~90% RH Non-Condensing
-40°C~85°C: 10%-95% RH Non-Condensing
GB4943; EN60950-1: 2006
Primary-Secondary: 3.0KVAC;≤10mA. Primary-PG: 1.5KVAC;≤10mA. Secondary-PG: 0.5KVDC;≤10mA
≥100M ohms
Compliance to EN55022, EN55024(CISPR22) Class B
Compliance to EN61000-3-2, Class D
Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11; ENV55024, light industry level, criteria A
More than 100,000Hrs (25°C, Full load)
128x76.5x34.6mm
21PCS/CTN. G.W: 9.4kgs
Cooling by free air convection (150W Output) / Cooling by forced air (Output 200W)
Wide operating ambient temperature (-20°C~70°C)
1. All parameters NOT specially mentioned are measured at rated input, rated load, and 25°C of ambient temperature
2. Measured at 20MHz of bandwith by using a 12” Twisted pair wire terminated with a 0.1uF & 47uF parallel capacitor
3. The SPS is considered a component which will be installed into final equipment. The equipment must be re-confirmed that it still meets EMC directives.
Built-in active PFC function, PF>0.95
Withstand 300VAC Surge Input for 5 Sec
Free air convection (150W), 20.5CFM forced air (200W)
QPSF-200-27
27V
7.4A
0~5.5A
0~7.4A
≤100mVp-p
≤150mVp-p
24.3V~29.7V
±1.0%
±0.5%
±1.0%
89%
0~70°C
-20~0°C
9A~12A 4.5A~6.3A7.77A~11.1A
30V~36V 55V~70V31V~40.5V
uaflek \x m FAN w lhanA\
200Watts Single Output QPSF-200 Series
Qualtek
Electronics Corporation
P
PC
ISO-9001 Company www.qualtekusa.com Page 2 of 2
MECHANICAL SPECIFICATIONS
UNIT: mm
DERATING CURVE
d
SCREW
PCB
BSO
D
PLEASE USE M3 SCREWS
WASHER d 7mm AND D 7mm
THE DISTANCE BETWEEN CUSTOMER PLATE
AND TOP OF THE POWER SUPPLY
L 4mm; IF L 4mm, ISOLATION FILM OR MYLAR
WILL BE NEEDED
INSTALLATION SCREW TORQUE: 6.0Kg.cm
ITEM CONNECTOR MATING HOUSING TERMINAL
AC IN (CON1)
DC OUT (CON2)
LANDWIN 3961P0300T
(CENTER PIN REMOVED)
LANDWIN 3961P0800T
LANDWIN 3960S OR
JST VHR
OR MOLEX 51144
LANDWIN 3963T011R OR
JST SVH-21T-P1.1
OR MOLEX 50539
Pin No. Assignment Specs
1 AC-L
2
3 AC-N
CON1 PITCH 3.96/3 TERMINALS PIN,
FLAT BASE, REMOVED MIDDLE
Pin No. Assignment Specs
1,2,3,4 DC output -V
5,6,7,8 DC output +V
CON2 PITCH 3.96/8 TERMINALS PIN,
FLAT BASE
AC CONNECTION
DC CONNECTION
128
115.6
6.4
3.96
4-Ø3.6 (USE M3 SCREWS)
6.4
3.96
64.8
76.5
CUSTOMER SYSTEM MODULE TOP
34.6MAX
2.5MAX
L
L
CUSTOMER SYSTEM MODULE BOTTOM PCB t=1.6
-20 0 10 30 40 50 60
20
40
60
100
20
LOAD(%)
70
AMBIENT TEMPERATURE( )
ć
80
With FAN
Without FAN
70
75