Fiche technique pour IXT(A,P)1N100 de IXYS

:I IXYS
Symbol Test Conditions Maximum Ratings
VDSS TJ= 25°C to 150°C 1000 V
VDGR TJ= 25°C to 150°C; RGS = 1 M1000 V
VGS Continuous ±30 V
VGSM Transient ±40 V
ID25 TC= 25°C 1.5 A
IDM TC= 25°C, pulse width limited by TJM 6A
IAR 1.5 A
EAR TC= 25°C6mJ
EAS TC= 25°C 200 mJ
dv/dt IS IDM, di/dt 100 A/µs, VDD VDSS, 3 V/ns
TJ 150°C, RG = 18
PDTC= 25°C54W
TJ-55 ... +150 °C
TJM 150 °C
Tstg -55 ... +150 °C
MdMounting torque 1.13/10 Nm/lb.in.
Weight 4 g
Maximum lead temperature for soldering 300 °C
1.6 mm (0.062 in.) from case for 10 s
High Voltage MOSFET
G = Gate, D = Drain,
S = Source, TAB = Drain
D (TAB)
Symbol Test Conditions Characteristic Values
(TJ = 25°C, unless otherwise specified)
min. typ. max.
VDSS VGS = 0 V, ID = 250 µA 1000 V
VGS(th) VDS = VGS, ID = 25 µA 2.5 4.5 V
IGSS VGS = ±30 VDC, VDS = 0 ±100 nA
IDSS VDS = VDSS TJ = 25°C25µA
V GS = 0 V TJ = 125°C 500 µA
RDS(on) VGS = 10 V, ID = 1.0A 11
Pulse test, t 300 µs, duty cycle d 2 %
Features
yInternational standard packages
yHigh voltage, Low RDS (on) HDMOSTM
process
yRugged polysilicon gate cell structure
yFast switching times
Applications
ySwitch-mode and resonant-mode
power supplies
yFlyback inverters
yDC choppers
yHigh frequency matching
Advantages
ySpace savings
yHigh power density
98545C(08/04)
GDS
TO-220AB (IXTP)
© 2004 IXYS All rights reserved
G
S
TO-263 AA (IXTA)
D (TAB)
VDSS = 1000 V
ID25 = 1.5 A
RDS(on) = 11
IXTA 1N100
IXTP 1N100
N-Channel Enhancement Mode
Avalanche Energy Rated
mu m m vu \ W'rx w m 1M m ( v 171 err
IXYS reserves the right to change limits, test conditions, and dimensions.
IXTA 1N100
IXTP 1N100
Symbol Test Conditions Characteristic Values
(TJ = 25°C, unless otherwise specified)
min. typ. max.
gfs VDS = 20 V; ID = 1.0A, pulse test 0.8 1.5 S
Ciss 400 pF
Coss VGS = 0 V, VDS = 25 V, f = 1 MHz 37 pF
Crss 13 pF
td(on) 18 ns
trVGS = 10 V, VDS = 0.5 • VDSS, ID = 1A 19 ns
td(off) RG= 18Ω, (External) 20 ns
tf18 ns
Qg(on) 14.5 nC
Qgs VGS = 10 V, VDS = 0.5 • VDSS, ID = 1A 3.0 nC
Qgd 7.5 nC
RthJC 2.3 K/W
RthCK (IXTP) 0.50 K/W
Source-Drain Diode Characteristic Values
(TJ = 25°C, unless otherwise specified)
Symbol Test Conditions min. typ. max.
ISVGS = 0 V 1.5 A
ISM Repetitive; pulse width limited by TJM 6A
VSD IF = IS, VGS = 0 V, 1.8 V
Pulse test, t 300 µs, duty cycle d 2 %
trr IF = IS, -di/dt = 100 A/µs, VR = 100 V 710 ns
Pins: 1 - Gate 2 - Drain
3 - Source 4 - Drain
Bottom Side
TO-220 AD Dimensions
TO-263 AA Outline
1. Gate
2. Drain
3. Source
4. Drain
Bottom Side
Dim. Millimeter Inches
Min. Max. Min. Max.
A 4.06 4.83 .160 .190
A1 2.03 2.79 .080 .110
b 0.51 0.99 .020 .039
b2 1.14 1.40 .045 .055
c 0.46 0.74 .018 .029
c2 1.14 1.40 .045 .055
D 8.64 9.65 .340 .380
D1 7.11 8.13 .280 .320
E 9.65 10.29 .380 .405
E1 6.86 8.13 .270 .320
e 2.54 BSC .100 BSC
L 14.61 15.88 .575 .625
L1 2.29 2.79 .090 .110
L2 1.02 1.40 .040 .055
L3 1.27 1.78 .050 .070
L4 0 0.38 0 .015
R 0.46 0.74 .018 .029
IXYS MOSFETs and IGBTs are covered by 4,835,592 4,931,844 5,049,961 5,237,481 6,162,665 6,404,065 B1 6,683,344 6,727,585
one or moreof the following U.S. patents: 4,850,072 5,017,508 5,063,307 5,381,025 6,259,123 B1 6,534,343 6,710,405B2 6,759,692
4,881,106 5,034,796 5,187,117 5,486,715 6,306,728 B1 6,583,505 6,710,463
IXYS 85.9.52 ‘ 233”. Baits/.Lcsmom
IXTA 1N100
IXTP 1N100
Fig. 2. Extended Output Characteristics
@ 25
º
C
0.0
0.5
1.0
1.5
2.0
2.5
0 3 6 9 12 15 18 21 24 27 30
V
D S
- Volts
I
D
- Amperes
V
GS
= 10V
8V
7V
6V
4.5V
5V
5.5V
Fig. 3. Output Characteristics
@ 125
º
C
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
0 2 4 6 8 101214161820
V
D S
- Volts
I
D
- Amperes
V
GS
= 10V
7V
6V
4.5V
5V
Fig. 1. Output Characteristics
@ 25
º
C
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
012345678910
V
D S
- Volts
I
D
- Amperes
V
GS
= 10V
8V
7V
6V
4.5
V
5V
5.5
V
Fig. 4. Norm alized R
DS(on
)
vs.
Junction Temperature
0.4
0.6
0.8
1
1.2
1.4
1.6
1.8
2
2.2
2.4
2.6
-50 -25 0 25 50 75 100 125 150
T
J
- Degrees Centigrade
R
D S ( o n )
- Normalize
d
I
D
= 1.5A
I
D
= 1A
V
GS
= 10V
Fig. 6. Drain Current vs. Case
Temperature
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
-50 -25 0 25 50 75 100 125 150
T
C
- Degrees Centigrade
I
D
- Amperes
Fig. 5. Norm alized R
DS(on)
vs. I
D
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
2.4
00.511.522.5
I
D
- Amperes
R
D S ( o n )
- Normalize
d
T
J
= 125ºC
T
J
= 25ºC
V
GS
= 10V
L'I IXYS >>\0¢b:5f mummmBE ‘ $5.588
IXYS reserves the right to change limits, test conditions, and dimensions.
IXTA 1N100
IXTP 1N100
Fig. 11. Capacitance
10
100
1000
0 5 10 15 20 25 30 35 40
V
D S
- Volts
Capacitance - picoFarad
s
Ciss
Coss
Crss
f = 1MHz
Fig. 10. Gate Charge
0
1
2
3
4
5
6
7
8
9
10
0246810121416
Q
G
- nanoCoulombs
V
G S
- Volts
V
DS
= 500V
I
D
= 1A
I
G
= 1m A
Fig. 7. Input Admittance
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
3.5 4 4.5 5 5.5 6
V
G S
- Volts
I
D
- Amperes
T
J
= 12C
25ºC
-40ºC
Fig. 8. Transconductance
0.0
0.5
1.0
1.5
2.0
2.5
0 0.2 0.4 0.6 0.8 1 1.2 1.4 1.6 1.8
I
D
- Amperes
g
f s - Siemens
T
J
= -40ºC
2C
125ºC
Fig. 9. Source Current vs .
Source-To-Drain Voltage
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
0.4 0.5 0.6 0.7 0.8 0.9
V
S D
- Volts
I
S
- Amperes
T
J
= 12C
T
J
= 25ºC
Fig. 13. Maximum Transient Therm al
Resistance
0.1
1.0
10.0
1 10 100 1000
Pulse Width - milliseconds
R
( t h ) J C
-
ºC /
W
IXYS A Lillelluse Technumgy
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently
evaluate the suitability of and test each product selected for their own applications. Littelfuse products are not designed for,
and may not be used in, all applications.Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.