Fiche technique pour SiC Schottky Diodes de Wolfspeed, Inc.

A; Wolfspeed m ‘ mm»
Wolfspeed SiC Power Products
Introducing Wolfspeed’s new E-Series™
SC MOSFETs and Diodes
Announcing the new E-Series from Wolfspeed®, a family of robust SiC semiconductor devices for the Electric Vehicle
(EV) and renewable energy markets that delivers the highest availablepower density and durability for on-board
automotive power conversion systems, off-board charging, solar inverters and other outdoor applications.
Wolfspeed’s E-Series is the first commercially available family of SiC MOSFETs and diodes to be AEC-Q101 qualified
and PPAP capable.
Part Number VDSmax Rds(on)25° Package
E3M0065090D V 65m TO-247-3
E3M0120090D V 120m TO-247-3
E3M0280090D V 280m TO-247-3
E-Series MOSFETs
FEATURES
• AEC-Q101 Qualified and
PPAP capable
• Third Generation SiC
MOSFET technology
• Fast intrinsic diode with
low reverse recovery (Qrr)
APPLICATIONS
• EV battery chargers
• PV inverters
• High voltage DC/DC converters
Status Part Number VRRM IF,Rated Package
Available E4D20120A V 20A TO-220-2
Coming Soon E4D15120A V 15A TO-220-2
Coming Soon E4D10120A V 10A TO-220-2
Coming Soon E4D08120A V 8A TO-220-2
Coming Soon E4D05120A V 5A TO-220-2
Available EPW4-1200-S020A V 20A Bare die
Coming Soon EPW4-1200-S015A V 15A Bare die
Coming Soon EPW4-1200-S010A V 10A Bare die
Coming Soon EPW4-1200-S008A V 8A Bare die
Coming Soon EPW4-1200-S005A V 5A Bare die
E-Series Diodes
FEATURES
• AEC-Q101 Qualified and
PPAP capable
• HV-H3TRB tested (85C,
85% RH, 80% VRRM)
• Zero reverse recovery
APPLICATIONS
• Boost diode in on-board
chargers or PV inverters
• Output rectifiers in on-board
DC/DC converters
• Free-wheeling diodes in
vehicle traction inverters
• Off-board chargers
© 2018 Wolfspeed. All rights reserved. The information in this document is subject to change without notice.
FALL 2018
A; Wo/fspeed ‘ M
MOSFETs
Wolfspeed is the industry leader in SiC MOSFETs
with the largest portfolio of commercially released
products. The new C3M product family is the
most advanced and reliable MOSFET available in
the market today and is quickly becoming a key
building block for new power conversion systems
trying to achieve smaller size, weight and BoM.
KEY FEATURES OF NEW C3M
MOSFET TECHNOLOGY:
• Easier to drive (+15V gate drive)
• Flatter Rds(on) over temperature
Rugged body diode (no need for external diode)
• Avalanche ruggedness
Available in new package options with separate
driver source pin
For more information, type the part number of interest after “wolfspeed.com/” in your web browser.
DISCRETEBARE DIE
Part Number Blocking
Voltage (V)
Rds(on)
(mΩ)
Current Rating
at 25°C (A) Package
CMK    TO--
CMJ    TO--
CMD    TO--
CMJ    TO--
CMD    TO--
CMJ    TO--
CMD   . TO--
CMK    TO--
CMJ 000 65  TO--
CMK    TO--
CMJ    TO--
CMD    TO--
CMD    TO--
C3M0075120K 200 75 30 TO-247-4
CMD    TO--
CMD    TO--
CMD    TO--
CMD    TO--
CMP    TO-- Plus
CMP    TO-- Plus
CMD   TO--
CMJ   . TO--
CPM--A    Bare Die
CPM--A    Bare Die
CPM--B    Bare Die
CPM--B    Bare Die
CPM--B    Bare Die
CPM--B    Bare Die
CPM--B    Bare Die
CPM--B    Bare Die
CPM--B    Bare Die
CPM--B    Bare Die
Commercially Available SiC Power Devices
© 2018 Wolfspeed. All rights reserved. The information in this document is subject to change without notice.
Part Number Blocking
Voltage (V)
Current
Rating (A) Package
CSDA  TO--
CSDE  TO--
CDPQ  . QFN
CDA  TO--
CDF  TO--F
CDE  TO--
CDA  TO--
CDF  TO--F
CDE  TO--
CDA  TO--
CDF  TO--F
CDE  TO--
CDA  TO--
CDF  TO--F
CDG  TO--
CDA  TO--
CDG  TO--
CDA   TO--
CDG   TO--
CDD   TO--
CDD   TO--
CDE   TO--
CDE   TO--
CDA   TO--
CDE   TO--
CDI  TO- Iso
CDA   TO--
CDE   TO--
CDI  TO- Iso
CDA   TO--
CDE   TO--
CDI   TO- Iso
CDA   TO--
CDE   TO--
CDA   TO--
CDA   TO--
CDD   TO--
CVFDA   TO--
CDD   TO--
CDD   TO--
CDD   TO--
Schottky Diodes
Wolfspeed has the broadest portfolio of SiC Schottky diodes, with
more than four trillion field hours and 17 years of experience. Our
diodes feature the MPS (Merged PiN Schottky) design, which is more
robust and reliable than standard Schottky barrier diodes, and can
be easily paralleled for increased design flexibility.
600V & 650V DISCRETE
Part Number Blocking
Voltage (V)
Current
Rating (A) Package
CPWR--SB  Bare Die
CPW--SB  Bare Die
CPW--SB  Bare Die
CPW--SB  Bare Die
CPW--SB  Bare Die
CPW--SB  Bare Die
CPW--SB   Bare Die
CPW--SB  Bare Die
CPW--SB  Bare Die
CPW--SB  Bare Die
CPW--SB   Bare Die
CPW--SB   Bare Die
CPW--SB   Bare Die
CPW--ZB   Bare Die
CPW--ZB   Bare Die
CDA   TO--
CDE   TO--
CDA   TO--
CDA   TO--
CDE   TO--
CDA   TO--
CDE   TO--
CDA   TO--
CDD   TO--
CDE   TO--
CDH   TO--
CDA   TO--
CDD   TO--
CDH   TO--
CDA   TO--
CDD   TO--
CDH   TO--
CDD   TO--
CDD   TO--
CPW--SB  Bare Die
CPW--SB  Bare Die
CPW--SB  Bare Die
CPW--SB   Bare Die
CPW--SB   Bare Die
CPW--SB   Bare Die
CPW--SB   Bare Die
CPW--ZB   Bare Die
C3D070H 700 0 TO-247-2
C3D2570H 700 25 TO-247-2
CPW--SB   Bare Die
CPW--SB   Bare Die
CPW--ZB   Bare Die
600V & 650V BARE DIE1200V DISCRETE1200V BARE DIE
1700V
DISCRETE
1700V
BARE DIE
© 2018 Wolfspeed. All rights reserved. The information in this document is subject to change without notice.
A; Wo/fspeed ‘ Acmr an’mv
Part Number Output
Channels
Isolation
Voltage (V)
Output Peak
Current (A) Optimized for
CGDHBLP    CASMHM
CGDHBP  CASMBM, CAS120M2BM2
CGDFBP  CCSMCM, CCS020M2CM2
CRD- N/A  C2M Discrete MOSFETs (VGS=20V)
CGDSGD N/A  C3M Discrete MOSFETs (VGS=5V)
Gate Driver Boards
Reference Designs
Wolfspeed also offers electrical LTspice models as
well as a new online simulation tool to help you
get started.
Learn more at
wolfspeed.com/power/tools-and-support
Part Number Description Voltage
Class Optimized for Avail for
Purchase
CRD-FFP SiC MOSFET Evaluation Board,
L-DPAK V CMJ Yes
CRD-DDP-
 kW Full Bridge Resonant LLC
Converter V, m SiC
MOSFETs in L TO-
V CMK Yes
CRD-DDP- Auxiliary Power Supply Board
for L-DPAK V CMJ Yes
CRD-DDP Auxiliary Power Supply Board
for TO-- V CMD Yes
CRD-DDP  kW DC/DC ZVS Converter
for Battery Charger V CMD On Request
KIT- CRD-
FFP-
CM SiC MOSFET and Diode
Evaluation Kit V TO--
MOSFETs & Diodes Yes
CRD-50DD2N 50 kW, 4-Phase Interleaved Boost
Converter for Solar Applications 200V C2M008020D, C4D020D On Request
KIT-CRD-
FFP-
CM SiC MOSFET and
Diode Evaluation Kit 200V TO--
MOSFETs & Diodes Yes
CRD-DDN-  kW Boost Converter
with CMD 200V TO-- MOSFETs On Request
CRD-ADN . kW Totem Pole PFC
Converter with CMJ 900V TO-- MOSFETs On Request
CRD-ADN  kW Bi-directional Converter
with CMK 000V TO-- MOSFETs On Request
CRD-ADN . kW Bi-directional Onboard
Charger with CMK 000V TO-- MOSFETs On Request
CRD-DAE  kW EV Drive Stack - V 200V Modules Only On Request
CRD-DAE  kW EV Drive Stack - V 900V Modules Only On Request
10 kW Boost Converter 10 kW Interleaved Boost Converter
for Solar Applications 200V C2M008020D, C4D020D No
CRDDDP
Wide Input Voltage Range
( VDC -  VDC)  W Flyback
Auxiliary Power Supply Board
1700V CMJ Yes
60 kW Boost
Converter 60 kW SiC DC/DC Boost Converter 1200V CMK On Request
© 2018 Wolfspeed. All rights reserved. The information in this document is subject to change without notice.
Part Number Blocking
Voltage (V)
Rds(on)
(mΩ)
Current
Rating (A) Package
CAS325M12HM2 200 3.7 325 High-Performance 62mm
CASMBM   Industry-Standard mm
CASMBM    Industry-Standard mm
CCSMCM    Industry-Standard mm
CCSMCM    Industry-Standard mm
CASMBM   Industry-Standard mm
Modules
Wolfspeed standard power modules enhance
performance with the latest SiC chip sets and
minimized package parasitics. These modules
come in well-known industrial housings with full
design collateral and gate driver boards.