Fiche technique pour XMS500 Series de TDK-Lambda

TDK-Lambda [II-”fl .................................... mV (pk»pk)
361-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
XMS500 Series
Features
ITE & Medical Certifi cations (2 x MOPP)
Class I and Class II operation with Level B EMC
Compact 4 x 7.1” Footprint
Suitable for B and BF Rated Equipment
Five Year Warranty
500W Confi gurable AC-DC Power Supplies
Model XMS500
Input Voltage range 90 - 264VAC (47 - 63Hz)
Inrush Current (Cold start at 264VAC input) A <40A
Hold Up Time (Typ) ms >16ms
Harmonic Compliance - EN/IEC61000-3-2 compliant. 0.97 at 110Vac input
Leakage Current uA <150uA (Class I construction) - See model selector
Touch Current (enclosure leakage) uA <100uA - See model selector
Ripple & Noise mV (pk-pk) <1%
Total Regulation % <2% (Line, load and temperature)
Short Circuit Protection - Hiccup mode, automatic recovery
Overvoltage Protection V Latching (unit shutdown), cycle AC input to reset
Effi ciency % Up to 92% (230VAC input, 100% load)
Operating Temperature °C 0 to +70°C, derate linearly to 50% load from 50 to 70°C. -20°C start-up
Storage Temperature °C -40 to +85°C (+70°C for top fan versions)
Humidity (non condensing) %RH 5 - 95%RH
Cooling - Forced air (500W): 1m/s airfl ow or top mount fan; Convection (250W minimum)(2)
Withstand Voltage VAC Input to Ground 1.5kVAC (1xMOPP) Class I only, Input to Output 4kVAC (2xMOPP),
Output to Ground 1.5kVAC (1xMOPP) Class I only
Insulation Class - Class I or Class II - See model selector
Vibration (non operating) - 10 to 200Hz at 2G. Conforms to IEC610068-2-6, IEC68-2-6
MIL-STD-810G, Method 514.6, Pro I, Cat 4,10
Shock - ±3 x 30g shocks in each plane, total 18 shocks, 30g shock = 11ms 0.5msec), half sine
Conforms to EN60068-2-27, EN60068-2-47, IEC68-2-27, IEC68-2-47, JIS C0041-1987.
Conforms to MIL-STD-810G, Method 516.6, Pro I, IV
Safety Agency Certifi cations - IEC/EN/UL60950-1 and 60601-1. ANSI/AAMI ES60601-1. Designed to meet IEC61010-1
Altitude m -200 to 5000m operational (3000m for 60601-1) (-200 to 5000m storage/transportation)
Conducted & Radiated EMI - EN55011 / EN55032 Class B, EN60601-1-2:2015 4th Edition
Immunity - EN61000-4-2, -3, -4, -5, -6, -8, -11, -12 and -14, EN60601-1-2:2015 4th Edition
Weight (Typ) g See application notes
Size (WxLxH) Open frame version In (mm) 4 x 7.1 x 1.46” (102 x 180 x 37mm)
Warranty yrs Five years
Connectors - Molex as standard with separate ground faston
See Installation Manual for part numbers
Specifi cations (1)
Key Market Segments & Applications
Note: 1. See website for detailed speci cations
2. Higher convection rating possible depending on confi guration, mounting orientation, and specifi c application operating
conditions. Please contact Tech Support with detailed requirements.
TDK-Lambda am" mm mm my mm sum m e m Supph Cmmm ‘ aulwn m- m mm mm." Nam, mm” Jmpm uwum Namp .mpu NAME :7me NN an m mmmm Nu m supp‘y Open frame «mm 5c 5v 1 0.5A N2 12v vinabln u chasm: 5" 5w 2A um 12w u Fan mm Eanh Rama AC stsnu Vom rsmy , NW” cums WM. may! mm 5m Fuses A mm pm. Emw mm . C‘ass I C‘ass n ma mm M Nuns um (use: cum u «513m A AC m (a) - andmuna‘ vanam “mm, cansuh sales amen mm,“ avaxlamhly m reuwzfl pmum m sa‘es 9MB: mNmmmsws. row mu xrmmmmsm Omhun A Conncchun szwmgs , mass \ (1mm 2am.) ‘ _» a) ‘ x ‘ ' V ' ‘ u . - ° .. a. . . '
371-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision A6: Dec 2018
*Note: Additional variants available - see ‘How To Create A Product Description’
Standard models include: ‘5H’ standby (5V / 2A), ‘N2’ fan supply (12V / 0.3A variable supply voltage) [except on Top fan variants], ‘B’ touch current
(<100μA), ‘In’ remote on/off (inhibit) and ‘A AC Fail. Class I standard models include ‘R’ earth leakage (<150μA).
Open Frame XMS500-12-5H-N2NBRInA XMS5001M XMS500D-12-5H-N2NBDInA XMS50024
12V 41.6A U chassis XMS500-12-5H-N2SBRInA XMS5003X XMS500D-12-5H-N2SBDInA XMS5004F
Top fan XMS500-12-5H-TFSBRInA XMS5005Y XMS500D-12-5H-TFSBDInA XMS5006G
Open Frame XMS500-24-5H-N2NBRInA XMS50070 XMS500D-24-5H-N2NBDInA XMS5008H
24V 20.8A U chassis XMS500-24-5H-N2SBRInA XMS50091 XMS500D-24-5H-N2SBDInA XMS500BN
Top fan XMS500-24-5H-TFSBRInA XMS500C6 XMS500D-24-5H-TFSBDInA XMS500DP
Open Frame XMS500-36-5H-N2NBRInA XMS500FR XMS500D-36-5H-N2NBDInA XMS500G8
36V 13.8A U chassis XMS500-36-5H-N2SBRInA XMS500HS XMS500D-36-5H-N2SBDInA XMS500JT
Top fan XMS500-36-5H-TFSBRInA XMS500KB XMS500D-36-5H-TFSBDInA XMS500LV
Open Frame XMS500-48-5H-N2NBRInA XMS500MC XMS500D-48-5H-N2NBDInA XMS500NW
48V 10.4A U chassis XMS500-48-5H-N2SBRInA XMS500PX XMS500D-48-5H-N2SBDInA XMS500RY
Top fan XMS500-48-5H-TFSBRInA XMS500SG XMS500D-48-5H-TFSBDInA XMS500T0
Output Cover / Chassis / Class I Class II
Volts Current Fan type Product Description Order Code Product Description Order Code
XMS500 Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/xms-series.htm
How to Create a Product Description
Quick Selector (Standard models)*
Outline Drawing Outline Drawing