Fiche technique pour SZ1SMB Series de Littelfuse Inc.

a AUTOMOTIVE GRADE ® 0 ; Q
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/30/18
TVS Diodes
Surface Mount > 600W > SZ1SMB Series
Working Peak Reverse Voltage Range − 5.0 V to 170 V for
unidirectional, and 10 V to 75 V for bidirectional
Standard Avalanche Breakdown Voltage Range −
6.7 V to 199 V for uni-directional, 11.7 V to 91.7 V for
bi-directional
Peak Power − 600 W @ 1.0 ms
ESD Rating of Class 3 (> 16 kV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5.0 µA Above 10 V
Intended for UL 497B Type Protection
Response Time is Typically < 1.0 ns
Pb-free means 2nd level interconnect is Pb-free and the
terminal finish material is tin(Sn)
(IPC/JEDEC J-STD-609A.01)
• SZ Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements;
AEC−Q101 Qualified and PPAP Capable
Features
The SZ1SMB series is designed to protect voltage
sensitive components from high voltage, high energy
transients. They have excellent clamping capability, high
surge capability, and fast response time. The SZ1SMB
series is supplied in the Littelfuse exclusive, cost-effective,
highly reliable package and is ideally suited for use in
communication systems, automotive, numerical controls,
process controls, medical equipment, business machines,
power supplies and many other industrial/consumer
applications.
Description
Parameter Symbol Value Unit
Peak Power Dissipation (Note 1) @ TL =
25°C, Pulse Width = 1 ms PPK 600 W
DC Power Dissipation @ TL = 75°C
Measured Zero Lead Length (Note 2)
Derate Above 75°C
Thermal Resistance from Junction−to−
Lead
PD
RƟJL
3.0
40
25
W
mW/°C
°C/W
DC Power Dissipation (Note 3) @ TA =
25°C Derate Above 25°C
Thermal Resistance from Junction–to–
Ambient
PD
RƟJL
0.55
4.4
226
W
mW/°C
°C/W
Forward Surge Current (Note 4) @ TA
= 25°C
IFSM 100 A
Operating and Storage Temperature
Range TJ, Tstg
-65 to
+150 °C
Maximum Ratings and Thermal Characteristics
SZ1SMB Series
Stresses exceeding those listed in the Maximum Ratings table may damage the componant.
If any of these limits are exceeded, device functionality should not be assumed, damage may
occur and reliability may be affected.
1. 10/1000 µs, non−repetitive.
2. 1” square copper pad, FR−4 board.
3. FR−4 board, using Littelfuse minimum recommended footprint, as shown in 403A-03
case outline dimensions spec.
4. 1/2 sine wave (or equivalent square wave), PW = 8.3 ms, duty cycle = 4 pulses per
minute maximum - For Unidirectional only.
Additional Information
Samples
Resources
Datasheet
% Litteltuse” ExnevhxeADnlled \ AnswevxDelweved
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/30/18
TVS Diodes
Surface Mount > 600W > SZ1SMB Series
Symbol Parameter
IPP Maximum Reverse Peak Pulse Current
VCClamping Voltage @ IPP
VRWM Working Peak Reverse Voltage
IRMaximum Reverse Leakage Current @ VRWM
VBR Breakdown Voltage @ IT
ITOn-State Current
IFMaximum Temperature Coefficient of VBR
VFForward Voltage @ IF
I-V Curve Characteristics (TA = 25°C unless otherwise noted, VF = 3.5 V Max. @ IF (Note 5) = 30 A) (For Unidirectional)
5. 1/2 sine wave (or equivalent square wave), PW = 8.3 ms, non−repetitive duty cycle.
Uni Directional TVS
V
I
Symbol Parameter
IPP Maximum Reverse Peak Pulse Current
VCClamping Voltage @ IPP
VRWM Working Peak Reverse Voltage
IRMaximum Reverse Leakage Current @ VRWM
VBR Breakdown Voltage @ IT
ITOn-State Current
IFMaximum Temperature Coefficient of VBR
VFForward Voltage @ IF
VF Forward Voltage @ IF
I-V Curve Characteristics (TA = 25°C unless otherwise noted) – For Bidirectional
I
PP
I
PP
I
R
I
T
I
T
I
R
V
RWM
V
C
V
BR
V
RWM
V
C
V
BR
Functional Diagram
% Litleltuse“ ExpemxaADnllzd \ Anxwux Damn
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/30/18
TVS Diodes
Surface Mount > 600W > SZ1SMB Series
Electrical Characteristics - For Unidirectional
Device* Device
Marking
V
RWM
(Note 6)
IR @
VRWM
Breakdown Voltage VC @ IPP
(Note 8) C Typ.
(Note 9)
VBR @ IT (V) (Note 7) @ ITVCIPP
Volts µA MIN NOM MAX mA Volts Amps pF
SZ1SMB5.0AT3G KE 5.0 800 6.40 6.7 7. 0 10 9.2 65.2 2700
SZ1SMB6.0AT3G KG 6.0 800 6.67 7.02 7.37 10 10.3 58.3 2300
SZ1SMB6.5AT3G KK 6.5 500 7.22 7. 6 7.98 10 11. 2 53.6 2140
SZ1SMB7.0AT3G KM 7. 0 500 7.78 8.19 8.6 10 12.0 50.0 2005
SZ1SMB7.5AT3G KP 7. 5 100 8.33 8.77 9.21 1. 0 12.9 46.5 1890
SZ1SMB8.0AT3G KR 8.0 50 8.89 9.36 9.83 1. 0 13.6 44.1 1780
SZ1SMB8.5AT3G KT 8.5 10 9.44 9.92 10.4 1. 0 14.4 41.7 1690
SZ1SMB9.0AT3G KV 9.0 5.0 10.0 10.55 11. 1 1. 0 15.4 39.0 1605
SZ1SMB10AT3G KX 10 5.0 11. 1 11. 7 12.3 1. 0 1 7. 0 35.3 1460
SZ1SMB11AT3G KZ 11 5.0 12.2 12.85 13.5 1. 0 18.2 33.0 1345
SZ1SMB12AT3G LE 12 5.0 13.3 14 14.7 1. 0 19.9 30.2 1245
SZ1SMB13AT3G LG 13 5.0 14.4 15.15 15.9 1. 0 21.5 27.9 116 0
SZ1SMB14AT3G LK 14 5.0 15.6 16.4 1 7. 2 1. 0 23.2 25.8 1085
SZ1SMB15AT3G LM 15 5.0 16.7 1 7. 6 18.5 1. 0 24.4 24.0 1020
SZ1SMB16AT3G LP 16 5.0 1 7. 8 18.75 19.7 1. 0 26.0 23.1 965
SZ1SMB17AT3G LR 17 5.0 18.9 19.9 20.9 1. 0 27.6 21.7 915
SZ1SMB18AT3G LT 18 5.0 20.0 21.05 22.1 1. 0 29.2 20.5 870
SZ1SMB20AT3G LV 20 5.0 22.2 23.35 24.5 1. 0 32.4 18.5 790
SZ1SMB22AT3G LX 22 5.0 24.4 25.65 26.9 1. 0 35.5 16.9 730
SZ1SMB24AT3G LZ 24 5.0 26.7 28.1 29.5 1. 0 38.9 15.4 675
SZ1SMB26AT3G ME 26 5.0 28.9 30.4 31.9 1. 0 42.1 14.2 630
SZ1SMB28AT3G MG 28 5.0 31.1 32.75 34.4 1. 0 45.4 13.2 590
SZ1SMB30AT3G MK 30 5.0 33.3 35.05 36.8 1. 0 48.4 12.4 555
SZ1SMB33AT3G MM 33 5.0 36.7 38.65 40.6 1. 0 53.3 11. 3 510
SZ1SMB36AT3G MP 36 5.0 40.0 42.1 44.2 1. 0 58.1 10.3 470
SZ1SMB40AT3G MR 40 5.0 44.4 46.75 49.1 1. 0 64.5 9.3 430
SZ1SMB43AT3G MT 43 5.0 47.8 50.3 52.8 1. 0 69.4 8.6 400
SZ1SMB45AT3G MV 45 5.0 50.0 52.65 55.3 1. 0 72.7 8.3 385
SZ1SMB48AT3G MX 48 5.0 53.3 56.1 58.9 1. 0 77.4 7. 7 365
SZ1SMB51AT3G MZ 51 5.0 56.7 59.7 62.7 1. 0 82.4 7. 3 345
SZ1SMB54AT3G NE 54 5.0 60.0 63.15 66.3 1. 0 87.1 6.9 330
SZ1SMB58AT3G NG 58 5.0 64.4 67.8 71.2 1. 0 93.6 6.4 310
SZ1SMB60AT3G NK 60 5.0 66.7 70.2 73.7 1. 0 96.8 6.2 300
SZ1SMB64AT3G NM 64 5.0 71.1 74.85 78.6 1. 0 103 5.8 280
SZ1SMB70AT3G NP 70 5.0 77.8 81.9 86 1. 0 113 5.3 260
SZ1SMB75AT3G NR 75 5.0 83.3 87.7 92.1 1. 0 121 4.9 245
% Litteltuse” Exnevx nhed \ A"
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/30/18
TVS Diodes
Surface Mount > 600W > SZ1SMB Series
Electrical Characteristics - For Unidirectional - Continued
Breakdown Voltage VC @ IPP
(Note 8)
Device* Device
Marking
V
RWM
(Note 6)
IR @
VRWM
VBR @ IT (V) (Note 7) @ ITVCIPP
C Typ.
(Note 9)
Volts µA MIN NOM MAX mA Volts Amps pF
SZ1SMB85AT3G NV 85 55.0 94.4 99.2 104 1. 0 137 4.4 220
SZ1SMB90AT3G NX 90 5.0 100 105.5 111 1. 0 146 4.1 210
SZ1SMB100AT3G NZ 100 5.0 111 117 123 1. 0 162 3.7 190
SZ1SMB110AT3G PE 110 5.0 122 128.5 135 1. 0 177 3.4 175
SZ1SMB120AT3G PG 120 5.0 133 140 147 1. 0 193 3.1 160
SZ1SMB130AT3G PK 130 5.0 144 151.5 159 1. 0 209 2.9 150
SZ1SMB150AT3G PM 150 5.0 167 176 185 1. 0 243 2.5 135
SZ1SMB160AT3G PP 160 5.0 178 187.5 197 1. 0 259 2.3 125
SZ1SMB170AT3G PR 170 5.0 189 199 209 1. 0 275 2.2 120
6. A transient suppressor is normally selected according to the working peak reverse voltage (VRWM), which should be equal to or greater than the DC or continuous peak
operating voltage level.
7. V BR measured at pulse test current IT at an ambient temperature of 25°C.
8. Surge current waveform per Figure 1 and derate per Figure 3 of the General Data − 600 W at the beginning of this group.
9. Bias Voltage = 0 V, F = 1 MHz, TJ = 25°C
% Litteltuse” {my nhed \ AnswevxDelweved Ifl§fil
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/30/18
TVS Diodes
Surface Mount > 600W > SZ1SMB Series
Electrical Characteristics - For Bidirectional
Device* Device
Marking
V
RWM
(Note 6)
IR @
VRWM
Breakdown Voltage VC @ IPP
(Note 8) C Typ.
(Note 9)
VBR @ IT (V) (Note 7) @ ITVCIPP
Volts µA MIN NOM MAX mA Volts Amps pF
SZ1SMB10CAT3G KXC 10 5.0 11. 1 11.69 12.27 1. 0 1 7. 0 35.3 805
SZ1SMB11CAT3G KZC 11 5.0 12.2 12.84 13.5 1. 0 18.2 33.0 74 0
SZ1SMB12CAT3G LEC 12 5.0 13.3 14.00 14.7 1. 0 19.9 30.2 680
SZ1SMB13CAT3G LGC 13 5.0 14.4 15.16 15.9 1. 0 21.5 27.9 630
SZ1SMB14CAT3G LKC 14 5.0 15.6 16.42 1 7. 2 1. 0 23.2 25.8 590
SZ1SMB15CAT3G LMC 15 5.0 16.7 17.58 18.5 1. 0 24.4 24.0 555
SZ1SMB16CAT3G LPC 16 5.0 1 7. 8 18.74 19.7 1. 0 26.0 23.1 520
SZ1SMB17CAT3G LRC 17 5.0 18.9 19.90 20.9 1. 0 27.6 21.7 490
SZ1SMB18CAT3G LTC 18 5.0 20.0 21.06 22.1 1. 0 29.2 20.5 465
SZ1SMB20CAT3G LVC 20 5.0 22.2 23.37 24.5 1. 0 32.4 18.5 425
SZ1SMB22CAT3G LXC 22 5.0 24.4 25.69 27.0 1. 0 35.5 16.9 390
SZ1SMB24CAT3G LZC 24 5.0 26.7 28.11 29.5 1. 0 38.9 15.4 366
SZ1SMB26CAT3G MEC 26 5.0 28.9 30.42 31.9 1. 0 42.1 14.2 330
SZ1SMB28CAT3G MGC 28 5.0 31.1 32.74 34.4 1. 0 45.4 13.2 310
SZ1SMB30CAT3G MKC 30 5.0 33.3 35.06 36.8 1. 0 48.4 12.4 290
SZ1SMB33CAT3G MMC 33 5.0 36.7 38.63 40.6 1. 0 53.3 11. 3 265
SZ1SMB36CAT3G MPC 36 5.0 40.0 42.11 44.2 1. 0 58.1 10.3 245
SZ1SMB40CAT3G MRC 40 5.0 44.4 46.74 49.1 1. 0 64.5 9.3 220
SZ1SMB43CAT3G MTC 43 5.0 47.8 50.32 52.8 1. 0 69.4 8.6 210
SZ1SMB45CAT3G MVC 45 5.0 50.0 52.63 55.3 1. 0 72.2 8.3 200
SZ1SMB48CAT3G MXC 48 5.0 53.3 56.11 58.9 1. 0 77.4 7. 7 190
SZ1SMB51CAT3G MZC 51 5.0 56.7 59.69 62.7 1. 0 82.4 7. 3 175
SZ1SMB54CAT3G NEC 54 5.0 60.0 63.16 66.32 1. 0 87.1 6.9 170
SZ1SMB58CAT3G NGC 58 5.0 64.4 67.79 71.18 1. 0 93.6 6.4 155
SZ1SMB60CAT3G NKC 60 5.0 66.7 70.21 73.72 1. 0 96.8 6.2 150
SZ1SMB64CAT3G NMC 64 5.0 71.1 74.84 78.58 1. 0 103 5.8 145
SZ1SMB75CAT3G NRC 75 5.0 83.3 91.65 92.07 1. 0 121 4.9 125
6. A transient suppressor is normally selected according to the working peak reverse voltage (VRWM), which should be equal to or
greater than the DC or continuous peak operating voltage level.
7. V BR measured at pulse test current IT at an ambient temperature of 25°C.
8. Surge current waveform per Figure 1 and derate per Figure 3 of the General Data − 600 Watt at the beginning of this group.
9. Bias Voltage = 0 V, F = 1 MHz, TJ = 25°C
% Litleltuse“ 1 \ Anxwux Demand ExnemprD Um ‘ ‘ PULSE WIDTH m Ts DEFWED As, DNREPEHTWE ,{5 m M THAT POINTWHERETHE PEAK , g ULsEWAVEEnm T cuRnEuTnEcAvs TU sax (1F 5 sUUWNLNELGUREz \ L» 1 Ian , E m _ PEAKVALUE- T", o 5 ‘ 1 § \ x _. fi g HALF VALU n. so )2 I L. a : 'I a \ n I ‘ \ 01px m In»: map: In: mm | 1 3 ‘ 5 x? PULSE WIDTH I, TIME (ms) Ian un we no PEAK PULSE DEKATING w 3‘ ur PEAK PDWEK on CURRENY an o 25 so 75 Inn 115 Isa TAT AMELENT TEMPERATURE ('0) Toma 1000 é o, CAPACITANCE (9F) 3 100 BIAS VOLTAGE (VOLTS) 1 1a 1000 v LOAD VL
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/30/18
TVS Diodes
Surface Mount > 600W > SZ1SMB Series
Figure 1. Pulse Rating Curve
Ratings and Characteristic Curves - For Unidirectional
Figure 2. Pulse Waveform
Figure 3 - Pulse Derating Curve Figure 4. Typical Junction Capacitance vs. Bias Voltage
Figure 5. Typical Protection Circuit
in
in
SZ1SMB5.0AT3G
SZ1SMB10AT3G
SZ1SMB48AT3G
SZ1SMB170AT3G
% Litleltuse“ ExpeumAn 1 \ Anxwux Damn pPK, PEAK POWER (kW) P u u u 9 PULSE WIDTH PULszunH Ix,» \s DEFWED AS mm PfllNYWHEREYHE ., 5 m us 7 PERK CURRENY DECAVS TD 50* , m \ an» , g \ PEAK VALUE "'3‘ E \ g HALF VALUE VT' 50 2 a 4 E 1,1IME(mxl =25": PEAK PanE HER/mm; w '/. DF PEAK inm an CURRENT@TA n 25 an 75 “ID 115 m n, AMB‘ENT rEMrEKATURE (‘0) u m mn v LOAD VL
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/30/18
TVS Diodes
Surface Mount > 600W > SZ1SMB Series
Figure 6. Pulse Rating Curve
Ratings and Characteristic Curves - For Bidirectional
Figure 7. Pulse Waveform
1,000
100
1
11 0 100
BIAS VOLTAGE (VOLTS)
1SMA10CAT3G TJ = 25ϒC
F = 1 MHz
C, CAPACITANCE (pF)
10
1SMA18CAT3G
1SMA48CAT3G
1SMA78CAT3G
Figure 8. Pulse Derating Curve Figure 9. Typical Junction Capacitance vs. Bias Voltage
Figure 10. Typical Protection Circuit
NONREPETITIVE
PULSE WAVEFORM
SHOWN IN FIGURE 2
t
1
10
100
0.1 s1 s1 0 s 100 s1 ms 10 ms
0.1
in
in
SZ1SMB10AT3G
SZ1SMB18AT3G
SZ1SMB48AT3G
SZ1SMB78AT3G
% Litleltuse“ ExpemxeADnllzd \ Anxwux Damn fie @ — H W] H A = Assembly Location Y = Year w = Work Week xx = Device Code (Reier Io page a) - = Pb-Free Package (Note: Microdot may be in eimer location)
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/30/18
TVS Diodes
Surface Mount > 600W > SZ1SMB Series
Dimensions
Part Marking System
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. D DIMENSION SHALL BE MEASURED WITHIN DIMENSION P.
Soldering Footrpint
Physical Specifications
Case Void-free, transfer-molded,
thermosetting plastic
Polarity Cathode indicated by polarity band
Mounting Position Any
Finish All external surfaces are corrosion
resistant and leads are readily solderable
Leads Modified L−Bend providing more contact
area to bond pads
ORDERING INFORMATION
Device** Package Shipping†
SZ1SMBxxAT3G SMB
(Pb−Free)
2,500 /
Tape & Reel
SZ1SMBxxCAT3G SMB
(Pb−Free)
2,500 /
Tape & Reel
E
bD
Lc
A
A1
POLARITY INDICATOR
OPTIONAL AS NEEDED
(SEE STYLES)
HE
Flow/Wave Soldering (Solder Dipping)
Peak Temperature : 260ºC
Dipping Time : 10 seconds
D
Dim
Inches Millimeters
Min Nom Max Min Nom Max
A0.077 0.091 0.097 1.95 2.30 2.47
A1 0.002 0.004 0.008 0.05 0.10 0.20
b0.077 0.080 0.087 1.96 2.03 2.20
c0.006 0.09 0.012 0.15 0.23 0.31
D0.130 0.140 0.156 3.30 3.56 3.95
E0.16 0 0.170 0.181 4.06 4.32 4.60
HE0.205 0.214 0.220 5.21 5.44 5.60
L0.030 0.040 0.063 0.76 1.02 1.60
L1 0.020 REF 0.51 REF
Unidirectional Bidirectional
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at:
www.littelfuse.com/disclaimer-electronics.
2.743
0.085
2.159
0.085
2.261
0.089
Sacle 8:1 mm
Inches
( )