Fiche technique pour MIKROE-3635 de MikroElektronika

é a: must mm " 1 v- Temp-HumEEclick m "D m; Emu-Hum clicF'
TEMP&HUM 13 CLICK PID: MIKROE-3635 Weight: 17 g
Temp&Hum 13 Click is a Click board™ which is perfectly suited for measuring the
relative humidity (RH) and temperature. The Click board™ is equipped with the
HTU21DF, an accurate and reliable sensor IC, packed in a miniature 3x3mm DFN
package. This sensor is fully calibrated and features fast response time, low power
consumption, full interchangeability with no calibration required, instantaneous
desaturation after long periods in saturation phase and many more. This Click board™
can be used for the development of the many different relative humidity and
temperature measuring applications, including weather stations, reliable monitoring
systems, asset tracking, HVAC/R based applications, and more.
Temp&Hum 13 click is supported by a mikroSDK compliant library, which includes
functions that simplify software development. This Click board™ comes as a fully tested
product, ready to be used on a system equipped with the mikroBUS™ socket.
Temp&Hum 13 click can measure the humidity in the range from 0 to 100 %RH and
temperature in the range from -40 °C to +125 °C, with the typical accuracy of ±2 %RH
and ±0.3 . It consumes small amounts of power while in operation, delivering
processed and calibrated measurement values over the I2C interface. Thanks to its high
reliability and long-term stability, Temp&Hum 13 click is perfectly suited for various
applications, including battery operated weather stations, reliable monitoring systems,
asset tracking, HVAC/R based applications, and more. Due to its low power
consumption, this Click board™ is a good solution for development of IoT-based and
battery powered applications.
HTUZIDF i, _ ti Power LED indicator IEmnrHummcllck
HOW DOES IT WORK?
The sensor IC used on the Temp&Hum 13 click is the HTU21DF, a digital relative
humidity sensor with temperature output from TE connectivity. This sensor is factory
calibrated to ±2% relative humidity and ±0.3°C temperature accuracy. It has an
integrated heating element that is used for functionality diagnosis as well. This heating
element can be simply activated by setting a bit in the appropriate register. In the case
when the heater is powered on, the typical power consumption is about 5.5mW.
Internally, two sensors are connected to the two separated ADC sections with variable
resolution of 12 -14 bits for the temperature and 8-12 bits for relative humiditiy
measurement. The OTP memory holds the calibration coefficients that are applied to
the measured value and the results are stored on the output registers, in the MSB/LSB
format. These values are then used in formulas found in the HTU21DF datasheet so
that the final temperature or relative humidity data can be calculated. It is also possible
to correct the offsets with custom values.
Temp&Hum 13 click uses the I2C protocol to communicate with the host MCU. Its I2C
bus pins are routed to the mikroBUS™ I2C pins and are pulled to a HIGH logic level by
the onboard resistors. The final I2C address of this IC is factory determined. There are
two different operation modes to communicate with the HTU21D sensor: Hold Master
mode and No Hold Master mode. In the first case, the SCK line is blocked (controlled by
HTU21D(F) sensor) during measurement process while in the second case the SCK
line remain open for other communication while the sensor is processing the
measurement.
The HTU21DF IC itself is a very low power consumption device and it can work in two
modes: sleep and active (measurement) mode. The device enters the sleep the mode
as soon as possible, to save power. This makes the HTU21DF suitable to be used in
battery-powered applications. In these applications, the HTU21DF spends most of the
time in sleep mode, with the typical current consumption of 20 nA. While in the active
mode, the typical current consumption is 450µA.
The provided Click board™ library contains simple and easy to use functions, which
simplify configuring and reading of the measurement data. These functions are
demonstrated in the included example application and can be used as a reference for
custom projects. These functions can be used in mikroC, mikroBasic and mikroPascal
compilers for all MCU architectures, supported by MikroElektronika.
This Click Board™ is designed to be operated only with 3.3V logic level. A proper logic
voltage level conversion should be performed before the Click board™ is used with
MCUs with logic levels of 5V. It is ready to be used as soon as it is inserted into a
mikroBUS™ socket of the development system.
SPECIFICATIONS
Type
Temperature & humidity
Applications
An ideal solution for development of various applications, including
battery operated weather stations, reliable monitoring systems,
asset tracking, HVAC/R based applications, and more.
On-board
modules
HTU21DF, a relative humidity and temperature sensor with I²C
Interface, by TE connectivity.
Key Features
High accuracy, good linearity, proven reliability, long-term stability,
excellent repeatability, a low power consumption, no calibration
required, instantaneous desaturation after long periods in
saturation phase, etc.
Interface
I2C
Input Voltage
3.3V
Click board
size
S (28.6 x 25.4 mm)
PINOUT DIAGRAM
This table shows how the pinout on Temp&Hum 13 click corresponds to the pinout on
the mikroBUS™ socket (the latter shown in the two middle columns).
Notes
Pin
Notes
NC
1
AN
PWM
16
NC
2
RST
INT
15
NC
3
CS
RX
14
NC
4
SCK
TX
13
NC
5
MISO
SCL
12
I2C Clock
NC
6
MOSI
SDA
11
I2C Data
Power Supply
3.3V
7
3.3V
5V
10
Ground
GND
8
GND
GND
9
Ground
ONBOARD SETTINGS AND INDICATORS
Label
Name
Default
Description
LD1
PWR
-
Power LED Indicator
TEMP&HUM 13 CLICK ELECTRICAL SPECIFICATIONS
Description
Min
Typ
Unit
Temperature Accuracy
-
+/-0.3
°C
Humidity Accuracy
-
+/-2
% RH
Operating temperature
-40
-
°C
Relative Humidity Operating Range
0
-
% RH
I2C clock frequency
10
-
kHz
SOFTWARE SUPPORT
We provide a library for the Temp&Hum 13 click on our LibStock page, as well as a
demo application (example), developed using MikroElektronika compilers. The demo
can run on all the main MikroElektronika development boards.
Library Description
Library contains functions for getting temperature and humidity. Library contains
functions for getting and setting user register. Library contains functions for changing
resolution and soft reset. Library contains functions for enabling/disabling heater and
OTP.
Key functions:
float temphum13_getTemperature(void) - This function issues hold temperature measurement
command, calculates CRC for temperature value, compares two CRC values and calculates
temperature value.
float temphum13_getHumidity(void) - This function issues hold humidity measurement, calculates
CRC for humidity value, compares two CRC values and calculates humidity value.
void temphum13_setUserRegister( uint8_t register_content ) - sets user register content.
Examples description
The application is composed of three sections :
System Initialization - Initializes I2C and LOG modules.
Application Initialization - Initializes I2C driver and issues soft reset command
Application Task - Measures temperature and humidity values, checks if they are valid and logs
them if they are
void applicationTask( )
{
temperature = temphum13_getTemperature( );
humidity = temphum13_getHumidity( );
if (temperature != 65536.0)
{
FloatToStr( temperature, text );
FloatCut( );
mikrobus_logWrite( "> Temperature : ", _LOG_TEXT );
mikrobus_logWrite( text, _LOG_TEXT );
mikrobus_logWrite( celsius, _LOG_LINE );
}
if (humidity != 65536.0)
{
FloatToStr( humidity, text );
FloatCut( );
mikrobus_logWrite( "> Humidity : ", _LOG_TEXT );
mikrobus_logWrite( text, _LOG_TEXT );
mikrobus_logWrite( " %RH", _LOG_LINE );
}
mikrobus_logWrite( " ", _LOG_LINE );
Delay_ms(500);
}
Additional Functions :
FloatCut() - Rounds float number to two decimals
The full application code, and ready to use projects can be found on our LibStock page.
Other Mikroe Libraries used in the example:
I2C
UART
Conversions
Additional notes and informations
Depending on the development board you are using, you may need USB UART
click, USB UART 2 click or RS232 click to connect to your PC, for development systems
with no UART to USB interface available on the board. The terminal available in all
MikroElektronika compilers, or any other terminal application of your choice, can be
used to read the message.
MIKROSDK
This Click board™ is supported with mikroSDK - MikroElektronika Software
Development Kit. To ensure proper operation of mikroSDK compliant Click board™
demo applications, mikroSDK should be downloaded from the LibStock and installed for
the compiler you are using.
For more information about mikroSDK, visit the official page.
DOWNLOADS
mikroBUS™ Standard specification
LibStock: mikroSDK
Click board catalog
Temp&Hum 13 click Libstock
HTU21DF Datasheet
Temp&Hum 13 click 2D and 3D files
Temp&Hum 13 click schematic
https://www.mikroe.com/temphum-13-click/7-12-19