Fiche technique pour Standard Series Cable Ties Spec Sheet de Advanced Cable Ties, Inc.

(F1 er E f H 57mm] w 5mm] UVZ/JBMMI H mm (a 572mm 77 620mm} L5 Mmm‘y (7 747mm H 57mm] L77 7mm] ass 75 mm} H mm (a 572mm 77 620mm} L5 Mmm‘y (7 747mm H 57mm] L77 7mm] ass 75 mm} H mm (a 572mm 77 620mm} L5 Mmm‘y (7 747mm {157mm} um mm 7254 Mum"; H mm (a 572mm 77 620mm} L5 Mmm‘y (7 747mm 73 0mm uzv Own“ 7454 mm H 377an L4 Mmm] 72 252mm L5 542nm} (a 322mm 73 0mm mwmm 7547 27mm H 447mm (4 WWW} 72 252mm L5 mwm‘, (a 322mm 72 0mm} HAD/Jam“ 7547 27mm H 447an L4 WWW} 72 352mm} L5 VVErvm‘y (a 322mm ///ACT ADVANCED CABLE TIES, INC. MATERIAl: NYLON 6/6 POLYAMIDE CONFIDENTIAl PROPERTY OF ADVANCED CABLE TIES, INC.
ADVANCED CABLE TIES
PART NUMBER
BUNDLE DIAMETER
A
IN (mm)
+/- .250
(6.350mm)
B
IN (mm)
+/- .005
(.127mm)
C
IN (mm)
+/- .010
(.254mm)
D
IN (mm)
+/- .020
(.508mm)
E
IN (mm)
+/- .020
(.508mm)
F
IN (mm)
+/- .030
(.762mm)
MIN LOOP
TENSILE
LBS (n)
PLENUM RATING
MIN IN (mm)
MAX IN (mm)
AP(R, L)-07-50-9
.06
(1.57mm)
1.87
(47.6mm)
7.562
(192.075mm)
.052
(1.320mm)
.180
(4.572mm)
.300
(7.620mm)
.215
(5.461mm)
.305
(7.747mm)
50 (222)
AH-2
AP(R, L)-07-50-0
.06
(1.57mm)
1.87
(47.6mm)
7.562
(192.075mm)
.052
(1.320mm)
.180
(4.572mm)
.300
(7.620mm)
.215
(5.461mm)
.305
(7.747mm)
50 (222)
AH-2
AP(R, L)-11-50-9
.06
(1.57mm)
3.06
(77.7mm)
11.250
(285.751mm)
.052
(1.320mm)
.180
(4.572mm)
.300
(7.620mm)
.215
(5.461mm)
.305
(7.747mm)
50 (222)
AH-2
AP(R, L)-11-50-0
.06
(1.57mm)
3.06
(77.7mm)
11.250
(285.751mm)
.052
(1.320mm)
.180
(4.572mm)
.300
(7.620mm)
.215
(5.461mm)
.305
(7.747mm)
50 (222)
AH-2
AP(R, L)-14-50-9
.06
(1.57mm)
4.00
(101.6mm)
14.350
(364.49mm)
.052
(1.320mm)
.180
(4.572mm)
.300
(7.620mm)
.215
(5.461mm)
.305
(7.747mm)
50 (222)
AH-2
AP(R, L)-14-50-0
.06
(1.57mm)
4.00
(101.6mm)
14.350
(364.49mm)
.052
(1.320mm)
.180
(4.572mm)
.300
(7.620mm)
.215
(5.461mm)
.305
(7.747mm)
50 (222)
AH-2
AP(R, L)-17-50-9
.118
(3.0mm)
5.08
(129.0mm)
17.87
(454.02mm)
.055
(1.397mm)
.185
(4.69mm)
.330
(8.382mm)
.230
(5.842mm)
.330
(8.382mm)
49 (220)
AH-2
AP(R, L)-17-50-0
.118
(3.0mm)
5.08
(129.0mm)
17.87
(454.02mm)
.055
(1.397mm)
.185
(4.69mm)
.330
(8.382mm)
.230
(5.842mm)
.330
(8.382mm)
49 (220)
AH-2
AP(R, L)-21-50-9
.118
(3.0mm)
6.30
(160.0mm)
21.62
(549.27mm)
.057
(1.447mm)
.185
(4.69mm)
.330
(8.382mm)
.233
(5.918mm)
.330
(8.382mm)
49 (220)
AH-2
AP(R, L)-21-50-0
.118
(3.0mm)
6.30
(160.0mm)
21.62
(549.27mm)
.057
(1.447mm)
.185
(4.69mm)
.330
(8.382mm)
.233
(5.918mm)
.330
(8.382mm)
49 (220)
AH-2
50 LB. (222n) STANDARD SERIES CABLE TIES
E
3/2/18
PB
EG
EG
UPDATE DIMENSION C +/- FROM .005 TO .010
D
2/1/18
PB
EG
EG
UPDATED DIMENSION A +/- FROM .125 TO .250
AND OVERALL DIMENSION A FOR 14-50-X
COLOR DESIGNATIONS:
0 = UV BLACK 9 = NATURAL
MATERIAL:
NYLON 6/6 POLYAMIDE
C
12/19/17
PB
VA
VA
UPDATED UL SPECS AND ADDED VENDOR
SPECS
B
4/29/17
JA
KT
KT
NEW LOGO ADDED
SHEET 1 OF 1
REV.: E
DRAWING NO.: 50-E
A
12/22/14
JA
KT
KT
INTITIAL RELEASE
DRAWN BY
DATE
CHECK
SCALE
REV
DATE
BY
CHK
APPROVE
DESCRIPTION
JA
4/29/2017
KT
NONE
CONFIDENTIAL PROPERTY OF ADVANCED CABLE TIES, INC.
THIS DRAWING IS PROVIDED ON A RESTRICTED BASIS AND IS NOT TO BE USED IN ANY WAY DETRIMENTAL TO THE INTERESTS OF ADVANCED CABLE TIES, INC.
SPC-4.10.47.4