l TEXAS
INSTRUMENTS
11
TUSB8042A
www.ti.com
SLLSF93 –JUNE 2019
Product Folder Links: TUSB8042A
Submit Documentation FeedbackCopyright © 2019, Texas Instruments Incorporated
Electrical Characteristics (continued)
over operating free-air temperature and voltage range (unless otherwise noted)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
(1) Applies to external inputs and bi-directional buffers
IDD_3H_3S
S_0HS_U0
VDD current upstream port connected to
USB 3.0 Host, downstream port(s)
connected to 3 SS devices, and 0 HS
device. Links in U0.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 560 mA
IDD33_3H_
3SS_0HS_
U0
VDD33 current upstream port connected
to USB 3.0 Host, downstream port(s)
connected to 3 SS devices, and 0 HS
device. Links in U0.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 45 mA
IDD_3H_4S
S_0HS_U12
VDD current upstream port connected to
USB 3.0 Host, downstream port(s)
connected to 4 SS devices, and 0 HS
device. Links in U1/U2
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 467 mA
IDD33_3H_
4SS_0HS_
U12
VDD33 current upstream port connected
to USB 3.0 Host, downstream port(s)
connected to 4 SS devices, and 0 HS
device. Links in U1/U2
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 45 mA
IDD_3H_4S
S_0HS_U0
VDD current upstream port connected to
USB 3.0 Host, downstream port(s)
connected to 4 SS devices, and 0 HS
device. Links in U0.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 650 mA
IDD33_3H_
4SS_0HS_
U0
VDD33 current upstream port connected
to USB 3.0 Host, downstream port(s)
connected to 4 SS devices, and 0 HS
device. Links in U0.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 45 mA
IDD_3H_1S
S_1HS_U0
VDD current upstream port connected to
USB 3.0 Host, downstream port(s)
connected to 1 SS device, and 1 HS
device. Links in U0.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 372 mA
IDD33_3H_
1SS_1HS_
U0
VDD33 current upstream port connected
to USB 3.0 Host, downstream port(s)
connected to 1 SS devices, and 1 HS
device. Links in U0.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 84 mA
IDD_3H_1S
S_2HS_U0
VDD current upstream port connected to
USB 3.0 Host, downstream port(s)
connected to 2 SS device, and 2 HS
device. Links in U0.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 480 mA
IDD33_3H_
1SS_2HS_
U0
VDD33 current upstream port connected
to USB 3.0 Host, downstream port(s)
connected to 2 SS devices, and 2 HS
device. Links in U0.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 95 mA
IDD_2H_0S
S_1HS
VDD current upstream port connected to
USB 2.0 Host, downstream port(s)
connected to 0 SS device, and 1 HS
device.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 45 mA
IDD33_2H_
0SS_1HS
VDD33 current upstream port connected
to USB 2.0 Host, downstream port(s)
connected to 0 SS devices, and 1 HS
device.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 45 mA
IDD_2H_0S
S_4HS
VDD current upstream port connected to
USB 2.0 Host, downstream port(s)
connected to 0 SS device, and 4 HS
device.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 74 mA
IDD33_2H_
0SS_4HS
VDD33 current upstream port connected
to USB 2.0 Host, downstream port(s)
connected to 0 SS devices, and 4 HS
device.
VDD = 1.1V; VDD33 = 3.3V; TA= 25 °C; 76 mA
3.3V I/O
VIH High-level input voltage(1) 2 3.6 V