Fiche technique pour 09183-85 de Desco

DESCO
DRAWING NUMBER
09183
DATE:
August
2013
JEWEL® MAGSNAP ELASTIC WRIST STRAPS
© 2013 DESCO INDUSTRIES INC.
Employee Owned
A. Magnetic connection creates a superior connection with wrist band.
Maintains 1-5 pound release.
B. Small cam lock, allows material replacement. 300 series stainless
steel.
C. Large cam lock, allows size adjustment, maintains electrical
continuity even when open. 300 series stainless steel. Floating cam
lock allows wide opening for easy adjustment and secures material
down against base plate when closed.
D. 300 series stainless steel backplate (0.016" thick). Manufacturing
date code is stamped into stainless steel backplate.
E. Black (onyx) translucent cap.
F. Knit elastic band material of gray; .875" (22mm) wide and 0.10" (2.5mm)
thick. 50 strands of textured polyester, 36 strands of lycra spandex and
14 strands of silver plated polypropylene yarn. Made with pure silver
irreversibly bound to fibers providing both antimicrobial and anti-odor
properties. Outer surface of gray fibers act as an insulator.
G. The conductive silver plated polypropylene (see G) represents 13.5% of
the material by weight. The 14 strands of conductive polypropylene are
randomly knit on the inner surface of the material and are electrically
isolated from the outer surface (gray side).
H. Underwriters Laboratory listing 90P1.
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
Made in the
United States of America
Specifications and procedures subject to change without notice.
CAM CENTER OPEN
CAM CENTER CLOSED
Unless otherwise noted, tolerance ±10%
CIRCUMFERENCE
ITEM DESCRIPTION MIN MAX WIDTH
09183 Band only 2.5" (63.5mm) 13" (330mm) .875" (22mm)
09184 Band w/ 6' Cord 2.5" (63.5mm) 13" (330mm) .875" (22mm)
09185 Band w/ 12' Cord 2.5" (63.5mm) 13" (330mm) .875" (22mm)
09202 Band w/ 6' Angle Cord 2.5" (63.5mm) 13" (330mm) .875" (22mm)
09203 Band w/ 12' Angle Cord 2.5" (63.5mm) 13" (330mm) .875" (22mm)