—
VISHAY.
V
®
RoHS
cowum
\ mums»
\ FREE
QREEN
5.11:"
ATENT(S): www.vishay.com/gaxents
3D kc www.vishay.com/doc?99912
ls Des‘gn Tums
me
DDDDDDDDDDDDDDDEDD
www.visha .com/ alenls
magnehcs®wshay.com
www.mshay.com/doc?91000
IHLP-1616AB-01
www.vishay.com Vishay Dale
Revision: 07-Jun-17 1Document Number: 34197
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
IHLP® Commercial Inductors, High Saturation Series
DESIGN SUPPORT TOOLS click logo to get started
Notes
• All test data is referenced to 25 °C ambient
• Operating temperature range -55 °C to +125 °C
• The part temperature (ambient + temp. rise) should not exceed
125 °C under worst case operating conditions. Circuit design,
component placement, PWB trace size and thickness, airflow
and other cooling provisions all affect the part temperature. Part
temperature should be verified in the end application
• Rated operating voltage (across inductor) = 50 V
(1) DC current (A) that will cause an approximate ΔT of 40 °C
(2) DC current (A) that will cause L0 to drop approximately 20 %
FEATURES
• Shielded construction
• Lowest DCR/μH, in this package size
• Handles high transient current spikes without
saturation
• Ultra low buzz noise, due to composite
construction
• Excellent DC/DC energy storage up to 5 MHz.
Filter inductor applications up to SRF (see
“Standard Electrical Specifications” table)
• IHLP design. PATENT(S): www.vishay.com/patents
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• PDA / notebook / desktop / server applications
• High current POL converters
• Low profile, high current power supplies
• Battery powered devices
• DC/DC converters in distributed power systems
• DC/DC converter for Field Programmable Gate Array
(FPGA)
PATENT(S): www.vishay.com/patents
This Vishay product is protected by one or more United States and international patents.
STANDARD ELECTRICAL SPECIFICATIONS
L0
INDUCTANCE
± 20 %
AT 100 kHz,
0.25 V, 0 A
(μH)
DCR
TYP.
25 °C
(mΩ)
DCR
MAX.
25 °C
(mΩ)
HEAT
RATING
CURRENT
DC TYP.
(A) (1)
SATURATION
CURRENT
DC TYP.
(A) (2)
SRF
TYP.
(MHz)
0.047 3.25 3.75 13.0 32.0 565
0.10 5.50 6.00 11.5 25.0 277
0.22 11.0 12.0 8.5 20.0 183
0.47 20.0 22.0 5.0 13.0 101
0.68 29.3 31.4 4.9 9.3 100
1.00 50.0 52.5 4.0 7.0 64
DIMENSIONS in inches [millimeters]
0.030 ± 0.012
[0.76 ± 0.30]
0.047
[1.20]
Max.
Typical Pad Layout
0.076
[1.930]
0.090
[2.286]
0.222
[5.639]
0.160 ± 0.010
[4.06 ± 0.254]
0.160 ± 0.010
[4.06 ± 0.254]
0.175 ± 0.010
[4.45 ± 0.254]
0.080 ± 0.002
[2.0 ± 0.05]
DESCRIPTION
IHLP-1616AB-01 0.47 μH ± 20 % ER e3
MODEL INDUCTANCE VALUE INDUCTANCE TOLERANCE PACKAGE CODE JEDEC® LEAD (Pb)-FREE STANDARD
GLOBAL PART NUMBER
I H L P 1 6 1 6 A B E R R 4 7 M 0 1
PRODUCT FAMILY SIZE PACKAGE
CODE INDUCTANCE
VALUE TOL. SERIES