Fiche technique pour MF-FSMF Series de Bourns Inc.

RDHS comp‘iant‘ and halogen ire ' A a“ us www [mums cum/docs,\egal/msc‘almev gm
Features
Compact design to save board space -
0603 footprint
Small size results in very fast time to react
to fault events
Low profi le
RoHS compliant* and halogen free**
Agency recognition:
Applications
USB port protection
HDMI 1.4 Source protection
PC motherboards - Plug and Play
protection
Mobile phones - Battery and port
protection
PDAs / digital cameras
MF-FSMF Series - PTC Resettable Fuses
Electrical Characteristics
*RoHS COMPLIANT
Model V max.
Volts
I max.
Amps
Ihold Itrip Resistance Max. Time
To Trip
Tripped
Power
Dissipation
Amperes
at 23 °C
Ohms
at 23 °C
Amperes
at 23 °C
Seconds
at 23 °C
Watts
at 23 °C
Hold Trip RMin. R1Max. Typ.
MF-FSMF010X 15 40 0.10 0.30 0.900 6.000 0.50 1.00 0.5
MF-FSMF020X 9 40 0.20 0.50 0.550 3.500 1.00 0.60 0.5
MF-FSMF025X 6 40 0.25 0.75 0.20 1.400 8.00 0.10 0.5
MF-FSMF035X 6 40 0.35 0.75 0.200 1.400 8.00 0.10 0.5
MF-FSMF050X 6 40 0.50 1.00 0.100 0.800 8.00 0.10 0.5
Environmental Characteristics
Operating Temperature ......................................... -40 °C to +85 °C
Maximum Device Surface Temperature
in Tripped State .................................................. 125 °C
Passive Aging ....................................................... +85 °C, 1000 hours ......................................±5 % typical resistance change
Humidity Aging...................................................... +85 °C, 85 % R.H. 1000 hours ....................±5 % typical resistance change
Thermal Shock ..................................................... +85 °C to -40 °C, 20 times ...........................±10 % typical resistance change
Solvent Resistance ............................................... MIL-STD-202, Method 215 ..........................No change
Vibration ............................................................... MIL-STD-883C, Method 2007.1, ..................No change
Condition A
Test Procedures And Requirements For Model MF-FSMF Series
Test Test Conditions Accept/Reject Criteria
Visual/Mech. ......................................................... Verify dimensions and materials ..................Per MF physical description
Resistance ............................................................ In still air @ 23 °C ........................................Rmin R R1max
Time to Trip ........................................................... At specifi ed current, Vmax, 23 °C ................T max. time to trip (seconds)
Hold Current ......................................................... 30 min. at Ihold ............................................No trip
Trip Cycle Life ....................................................... Vmax, Imax, 100 cycles ...............................No arcing or burning
Trip Endurance ..................................................... Vmax, 48 hours ............................................No arcing or burning
Solderability .......................................................... ANSI/J-STD-002 ..........................................95 % min. coverage
UL File Number .................................................... E174545
http://www.ul.com/ Follow link to Certifi cations, then UL File No., enter E174545
TÜV Certifi cate Number ....................................... R 50171531
http://www.tuvdotcom.com/ Follow link to “other certifi cates”, enter File No. 50171531
Thermal Derating Chart - Ihold (Amps)
Model
Ambient Operating Temperature
-40 °C -20 °C 0 °C 23 °C 40 °C 50 °C 60 °C 70 °C 85 °C
MF-FSMF010X 0.13 0.12 0.11 0.10 0.08 0.07 0.06 0.05 0.03
MF-FSMF020X 0.27 0.25 0.23 0.20 0.17 0.14 0.12 0.10 0.07
MF-FSMF025X 0.32 0.29 0.27 0.25 0.21 0.18 0.16 0.14 0.10
MF-FSMF035X 0.47 0.41 0.38 0.35 0.29 0.26 0.24 0.20 0.14
MF-FSMF050X 0.67 0.59 0.54 0.50 0.41 0.37 0.34 0.29 0.20
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
**Bourns follows the prevailing definition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less;
(b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS 1.45 I as 065 1 05 0 65 1.00 0.20 D C s a lmdemarkm Baum: ma an m change vmhuut nouns w acma‘ dame uenunmnce m thew svecmc apphcahons semen hem" and [ms ducumenl me sumac! m msc‘awmevs as set mm on me \ast page m [ms mww Downs cum/mus,\egavmscxamev gm
MF-FSMF Series - PTC Resettable Fuses
Product Dimensions
DIMENSIONS: MM
(INCHES)
Additional Applications
Automotive electronic control modules
Game console port protection
Model AB CD
Min. Max. Min. Max. Min. Max. Min.
MF-FSMF010X 1.45
(0.057)
1.85
(0.073)
0.65
(0.026)
1.05
(0.041)
0.30
(0.012)
0.65
(0.026)
0.20
(0.008)
MF-FSMF020X 1.45
(0.057)
1.85
(0.073)
0.65
(0.026)
1.05
(0.041)
0.30
(0.012)
0.65
(0.026)
0.20
(0.008)
MF-FSMF025X 1.45
(0.057)
1.85
(0.073)
0.65
(0.026)
1.05
(0.041)
0.30
(0.012)
0.65
(0.026)
0.20
(0.008)
MF-FSMF035X 1.45
(0.057)
1.85
(0.073)
0.65
(0.026)
1.05
(0.041)
0.30
(0.012)
0.65
(0.026)
0.20
(0.008)
MF-FSMF050X 1.45
(0.057)
1.85
(0.073)
0.65
(0.026)
1.05
(0.041)
0.65
(0.026)
1.00
(0.039)
0.20
(0.008)
Packaging: MF-FSMF010X = 5000 pcs. per reel;
MF-FSMF020X, MF-FSMF025X & MF-FSMF035X = 6000 pcs. per reel;
MF-FSMF050X = 4000 pcs. per reel
A
B1.00 ± 0.05
(.039 ± .002)
C
Top View Bottom View Side View Recommended Pad Layout
D
I
1.00 ± 0.05
(.039 ± .002)
0.70 ± 0.05
(.028 ± .002)
Terminal material:
Nickel/gold plated.
Termination pad solderability:
Standard Au fi nish:
Meets ANSI/J-STD-002 Category 2.
Recommended Storage:
40 °C max./70 % RH max.
How To Order
MF - FSMF 020 X - 2
Multifuse® Product
Designator
Series
FSMF = 0603 Surface Mount
Component
Hold Current, Ihold
010-050 (0.10 - 0.50 Amps)
Multifuse® freeXpansion™ Design
Packaging
Packaged per EIA 481-1
-2 = Tape and Reel
Typical Part Marking
PART IDENTIFICATION:
MF-FSMF010X = II
MF-FSMF020X = I
MF-FSMF025X = +
MF-FSMF035X = •
MF-FSMF050X = —
BI-WEEKLY DATE CODE WILL APPEAR ON THE PACKAGING LABEL:
WEEK 1 AND 2 = A
WEEK 51 AND 52 = Z
I
Solder Refl ow Recommendations
Notes:
MF-FSMF models cannot be wave soldered. Please contact Bourns for hand soldering
recommendations.
If refl ow temperatures exceed the recommended profi le, devices may not meet the
performance requirements.
Compatible with Pb and Pb-free solder refl ow profi les.
Excess solder may cause a short circuit, especially during hand soldering. Please refer to
the Multifuse® Polymer PTC Soldering Recommendation guidelines.
160–220
300
250
200
150
100
50
0
10–20
Temperature (°C)
120
Preheating Soldering Cooling
Time (seconds)
“freeXpansion Design” is a trademark of Bourns, Inc.
Specifications are subject to change without notice.
Users should verify actual device performance
in their specific applications.
The products described herein and this document are subject to
specific legal disclaimers as set forth on the last page of this
|document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS BOURNS' mums ave sumect m changa wmmm name we nenmmance m thew specmc appucatmns ww [mums mmmacs/legavmsclmmev gm
Typical Time to Trip at 23 °C
The Time to Trip curves represent typical performance of a device in a simulated application environment. Actual performance in specifi c cus-
tomer applications may differ from these values due to the infl uence of other variables.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
MF-FSMF Series - PTC Resettable Fuses
MF-FSMF SERIES, REV. I, 08/15
0.001
0.01
0.1
1
10
100
0.1 1 10
Fault Current (Amps)
Time to Trip (Seconds)
MF-FSMF020X
MF-FSMF010X
MF-FSMF025X &
MF-FSMF035X
MF-FSMF050X
Asia-Pacifi c: Tel: +886-2 2562-4117 • Fax: +886-2 2562-4116
EMEA: Tel: +36 88 520 390 • Fax: +36 88 520 211
The Americas: Tel: +1-951 781-5500 • Fax: +1-951 781-5700
www.bourns.com
BOURNS 201005 201005 201005 2.02 10.05 2.02 10.05 2.02 10.05 1.55 10.05 1.55 10.05 1.55 10.05 0.75 10.05 0.95 1 0.05 400101 400101 400101 105 105 105 50 50 50 0411.5/700 0411.5/700 0411.5/700 144 144 144 ”W ®®bfi®®®®®4 \MDDMBJ' W LE 1* 114-4 11L 1+ WT 1 1 11mm me sumeu 1o mange 1111110111 11111112 we Denmmmvce10012115020100 apphcanuns www nuums 00m’dncs/‘egzhmsmmmer gm
N(HUB DIA.)
(MEASURED
AT HUB)
A
T
B
D
W2
(MEASURED
AT HUB)
W
1
P00 1
0
0
0
10 P
P2P1A
E
FW
MF-FSMF Series Tape and Reel Specifi cations
Product Dimensions
MF-FSMF020X,
MF-FSMF010X MF-FSMF025X, MF-FSMF035X MF-FSMF050X
Tape Dimensions per EIA 481-1 per EIA 481-1 per EIA 481-1
W 8.0 ± 0.1 8.0 ± 0.1 8.0 ± 0.1
(0.315 ± 0.004) (0.315 ± 0.004) (0.315 ± 0.004)
P0 4.0 ± 0.1 4.0 ± 0.1 4.0 ± 0.1
(0.157 ± 0.004) (0.157 ± 0.004) (0.157 ± 0.004)
P1 4.0 ± 0.05 4.0 ± 0.05 4.0 ± 0.05
(0.157 ± 0.002) (0.157 ± 0.002) (0.157 ± 0.002)
P2 2.0 ± 0.05 2.0 ± 0.05 2.0 ± 0.05
(0.079 ± 0.002) (0.079 ± 0.002) (0.079 ± 0.002)
A0 1.17 ± 0.05 1.17 ± 0.05 1.17 ± 0.05
(0.046 ± 0.002) (0.046 ± 0.002) (0.046 ± 0.002)
B0 2.02 ± 0.05 2.02 ± 0.05 2.02 ± 0.05
(0.079 ± 0.002) (0.079 ± 0.002) (0.079 ± 0.002)
D0 1.55 ± 0.05 1.55 ± 0.05 1.55 ± 0.05
(0.061 ± 0.002) (0.061 ± 0.002) (0.061 ± 0.002)
F 3.5 ± 0.05 3.5 ± 0.05 3.5 ± 0.05
(0.138 + 0.002) (0.138 + 0.002) (0.138 + 0.002)
E1 1.75 ± 0.1 1.75 ± 0.1 1.75 ± 0.1
(0.069 ± 0.004) (0.069 ± 0.004) (0.069 ± 0.004)
T 0.75 ± 0.05 0.60 ± 0.05 0.95 ± 0.05
(0.030 ± 0.002) (0.024 ± 0.002) (0.037 ± 0.002)
10 P0 40.0 ± 0.1 40.0 ± 0.1 40.0 ± 0.1
(1.575 ± 0.004) (1.575 ± 0.004) (1.575 ± 0.004)
Reel Dimensions
A max. 185 185 185
(7.283) (7.283) (7.283)
N min. 50 50 50
(1.97) (1.97) (1.97)
W1 8.4 + 1.5/ -0.0 8.4 + 1.5/ -0.0 8.4 + 1.5/ -0.0
(0.331 + 0.059/-0) (0.331 + 0.059/-0) (0.331 + 0.059/-0)
W2 max. 14.4 14.4 14.4
(0.567) (0.567) (0.567)
DIMENSIONS: MM
(INCHES)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS‘
3312 - 2 mm SMD Trimming Potentiometer
Application Notice
MFAN 12/18
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Bourns® Multifuse® PPTC Resettable Fuses
Users are responsible for independent and adequate evaluation of Bourns® Multifuse® Polymer PTC devices in the user’s
application, including the PPTC device characteristics stated in the applicable data sheet.
Polymer PTC devices must not be allowed to operate beyond their stated maximum ratings. Operation in excess of such
maximum ratings could result in damage to the PTC device and possibly lead to electrical arcing and/or fire. Circuits with
inductance may generate a voltage above the rated voltage of the polymer PTC device and should be thoroughly evaluated
within the users application during the PTC selection and qualification process.
Polymer PTC devices are intended to protect against adverse effects of temporary overcurrent or overtemperature
conditions up to rated limits and are not intended to serve as protective devices where overcurrent or overvoltage conditions
are expected to be repetitive or prolonged.
In normal operation, polymer PTC devices experience thermal expansion under fault conditions. Thus, a polymer PTC
device must be protected against mechanical stress, and must be given adequate clearance within the user’s application to
accommodate such thermal expansion. Rigid potting materials or fixed housings or coverings that do not provide adequate
clearance should be thoroughly examined and tested by the user, as they may result in the malfunction of polymer PTC
devices if the thermal expansion is inhibited.
Exposure to lubricants, silicon-based oils, solvents, gels, electrolytes, acids, and other related or similar materials may
adversely affect the performance of polymer PTC devices.
Aggressive solvents may adversely affect the performance of polymer PTC devices. Conformal coating, encapsulating,
potting, molding, and sealing materials may contain aggressive solvents including but not limited to xylene and toluene,
which are known to cause adverse effects on the performance of polymer PTCs. Such aggressive solvents must be
thoroughly cured or baked to ensure their complete removal from polymer PTCs to minimize the possible adverse effect
on the device.
Recommended storage conditions should be followed at all times. Such conditions can be found on the applicable data
sheet and on the Multifuse® Polymer PTC Moisture/Reflow Sensitivity Classification (MSL) note:
https://www.bourns.com/docs/RoHS-MSL/msl_mf.pdf
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at
the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R