Fiche technique pour 5557785-1 de TE Connectivity AMP Connectors
V7774
3 2
THTS DRAWTNG TS UARUBLTSHED RELEASED FOR PU3LTCATT3N , 7 L59 my {EVTSTONS
‘ © COPVRTCHT 7 B 7 ALL HOWE RESERVED AA 22 P LT? DESCRTFTTON DATE D‘N\ APT/3
AT REVTSED PE? ECOA‘TAODSOES ZSMAR“ RK HM?
‘ T) MATERTAL: HOUSTNO 7 HTN NYLON, BLACK, D
REFLOW COMPATTBLE, UL 94VHO.
TERMTNALSaOTflOJE] TT—TTCK RHOS BRONZE
‘ RLATED WTTH .OOOOSO[T,27/1m] MTNTMUM THTCK
HARD GOLD TN LOCALTZED AREA AND .OOOTSO
Ema ‘ [3.8Wm] MTNTMUM TT—TTCK MATTE TTN TN SOLDER
‘ a 595 f [20574] AREA OVER .OOOOSOTTQWmT MTNTMUM THTCK
[15 W 13] C NTCKEL UNDERRLATE.
' .5277
‘ [V 3386] Q JACK CAVTTY CONFORMS TO FCC RULES AND
« 0.031827 3-3526 REGULATTONS, PART 68 SUBRART F.
Egan/"Bi [ ' j g 3LAC
L__. T ALL DTMENSTONS SHOWN ARE NOMTNAL UNLESS
W L, T UU OTHERWTSE SDECTETED.
‘ ” TL $24? T ALL DTMENSTONS SHOWN TN BRACKETS [ ] ARE “
* jggo [3.048] TN MTLLTMETERS.
ETY'RTCAL 2 PLACES
,450 ,T 0 @ USE #30 DRTLL BTT OR 3.25mm DRTLL BTT WHEN
U T 430] .4, 5 [2540] RRODUCTNO THESE PCB HOLES.
[‘T 0.541] ‘25
[5.350]
450:002 7,
T T.4SOiO.OB :0
‘ 200:002 [ 1 .6T 5 i883 7,
[5.080i0.05] ‘
B .OBOiooz B
[T .27OiO.OBJ
TYP‘CAL 1 TOP OF PC BO R)
A
QOEBiOOE 5455883
TOSQBAEB T T
[2.540i0.0E>]
TYPTCAL B
.TOOiOO2i
i
T [2540 0-053 \ SUOOESTED RANEL CUTOUT
‘ ‘ @.T28+.OO§/i.002
/[3.25+O.08/7O.05]
2 RLAOES
‘ O [J 55577857T
DART NO.
.250i0027
[6.350i0.05]
THTS D?AWTNG TS A CONTROLLED DOCUMENT ”W“ _ L WWW“
‘ A V ‘SEALVA LA 33$;ou -: TE TE CcnncctTthy A
A ‘ OTTEETTNSEESSDBRB AQTVETWV
‘ EDLCCESTED PC BOARD LAYOUT ML MC 1 7 77:55:52?“ MOTLLAR JACK ASSEMBLY,
”\f\ 1 C‘ TPLC 1 7‘ h 10 7 T55 8 POSTTTCVHTGHT ANGLE,
vaE OKENT Q‘DE @EU :g : 32%27‘317] ”WHEN 313 ' LOW HROETLE
4 ELK. i 71 7 1. 4’7048 :TlE CAGE DUDE )T’AWWG VU REbTRTCTEU TU
Ema E A? OO779©=5'57785 T
SEE NOTE ’ SEE VOTE T A F
CUSTONER DRAWTAC 5““ ”HE” Tm “VAT
TAT/T43 (3/4)