-- TE RELAY
— PRouucrs
mnnerllvlly
“Us EQ;
Mechamca‘ endurance
Max. Dc load
Im
um um
J m z»
m. x ur'cm [A
EIemicnl endurance
macs
«r
A: am
w
a
zen
mm
'c w u u»
wl'.hv;.r.umv‘lA
06-2022, Rev. 2
www.te.com
© 2014 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
SCHRACK
General Purpose Relays
PCB Relays
n 1 pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact
n DC or AC coil
n 5kV/10mm coil-contact, reinforced insulation
n Ambient temperature 85°C (DC coil)
n WG version: product in accordance to IEC 60335-1
n Reflow version: for THR (Through-Hole Reflow) soldering process
Typical applications
Boiler control, timers, garage door control, POS automation, interface
modules
Approvals
VDE Cert. No. 40007571, cULus E214025, cCSAus 1142018
CQC 20002275223 (China production), CQC 08001027262 (China
production), CQC 18002197247 (monostable)
Technical data of approved types on request
Contact Data 12A 16A
Contact arrangement 1 form C (CO) or 1 form A (NO)
Rated voltage 250VAC
Max. switching voltage 400VAC
Rated current 12A 16A
Limiting continuous current 12A 16A, UL: 20A
Limiting making current
max. 4s, duty factor 10% 25A 30A
Breaking capacity max. 3000VA 4000VA
Contact material AgNi 90/10, AgNi 90/10 gold plated
Frequency of operation, with/without load
DC coil 360/72000h-1
AC coil 360/36000h-1
Operate/release time max., DC coil 8/6ms
Bounce time max., DC coil, form A/form B 4/6ms
Electrical endurance see electrical endurance graph1)
Contact ratings
Type Contact Load Cycles
IEC 61810
RT314 DC-coil A (NO) 16A, 250VAC, cosφ=1, 85°C 30x103
RT314 DC-coil C (CO) 16A, 250VAC, cosφ=1, 85°C 10x103
RT314 DC-coil A (NO) 10A, 400VAC, cosφ=1, 85°C 150x103
RT114 DC-coil A (NO) 12A, 250VAC, cosφ=1, 85°C 50x103
RT114 AC-coil A (NO) 12A, 250VAC, cosφ=1, 70°C 100x103
UL 61810-1 (former UL 508)
RT314 A/B (NO/NC)
20A, 250VAC, general purpose, 85°C
6x103
RT334 A (NO)
16A, 250VAC, gen. purpose, 85°C
50x103
RT314 A (NO) 1hp, 240VAC, 40°C 1x103
RT314 A (NO)
FLA/LRA, 4.5/13.1A, 480VAC, 70°C
100x
103
EN60947-4-1
RT314 A (NO) 250V/2A, AC-3 6.050
Contact Data (continued)
EN60947-5-1
RT314 DC-coil A/B (NO/NC) 2A, 24VDC, DC13 6.050
RT314 A (NO) 250/3A, AC-15 6.050
EN60730-1
RT314 DC-coil A (NO) 12(2)A, 250VAC, 85°C 100x103
1) For reflow solderable versions: actual contact performance may be influenced by the
reflow soldering process.
Mechanical endurance
DC coil >30x106 operations
AC coil >10x106 operations
AC coil, reflow version >5x106 operations
Coil Data
Coil voltage range, DC coil/ AC coil 5 to 110VDC / 24 to 230VAC
Operative range, IEC 61810 2
Coil insulation system according UL class F
Coil versions, DC coil
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω±10%2) mW
005 5 3.5 0.5 62 403
006 6 4.2 0.6 90 400
009 9 6.3 0.9 200 400
012 12 8.4 1.2 360 400
018 18 12.6 1.8 770 420
020 20 14.0 2.0 952 420
024 24 16.8 2.4 1440 400
048 48 33.6 4.8 5520 417
060 60 42.0 6.0 85702) 420
110 110 77.0 11.0 288002) 420
2) Coil resistance ±12%.
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Other coil voltages on request.
Coil versions, AC coil 50/60 Hz
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VAC VAC VAC Ω±15%3) VA
524 24 18.0 3.6 3503) 0.76
548 48 36.0 7.2 1420 0.74
615 115 86.3 17.3 8100 0.76
620 120 90.0 18.0 8800 0.75
700 200 150.0 30.0 24350 0.76
730 230 172.5 34.5 32500 0.74
3) Coil resistance ±10%.
All figures are given for coil without pre-energization, at ambient temperature +23°C, 50 Hz.
Other coil voltages on request.
Power PCB Relay RT1
F0144-C