Fiche technique pour DS4432 de Analog Devices Inc./Maxim Integrated

lVI/JXI/VI flfifi§ ggé;
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
________________________________________________________________
Maxim Integrated Products
1
Rev 0; 12/08
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642,
or visit Maxim’s website at www.maxim-ic.com.
General Description
The DS4432 contains two I2C programmable current
DACs that are each capable of sinking and sourcing
current up to 200µA. Each DAC output has 127 sink
and 127 source settings that are programmed using the
I2C interface. The current DAC outputs power up in a
high-impedance state.
Applications
Power-Supply Adjustment
Power-Supply Margining
Adjustable Current Sink or Source
Features
Two Current DACs
Full-Scale Current 50µA to 200µA
Full-Scale Range for Each DAC Determined by
External Resistors
127 Settings Each for Sink and Source Modes
I2C-Compatible Serial Interface
Low Cost
Small Package (8-Pin µSOP)
-40°C to +85°C Temperature Range
2.7V to 5.5V Operating Range
DC-DC
CONVERTER
FB
OUT
SDA
SCL
OUT0
OUT1
GND
RFS0 RFS1
4.7kΩ4.7kΩVCC
VCC VOUT0
FS0 FS1
R0B
R0A DC-DC
CONVERTER
FB
OUT
VOUT1
R1B
R1A
DS4432
Typical Operating Circuit
Ordering Information
+
Denotes a lead(Pb)-free/RoHS-compliant package.
T&R = Tape and reel.
PART TEMP RANGE PIN-PACKAGE
DS4432U+ -40°C to +85°C 8 μSOP
DS4432U+T&R -40°C to +85°C 8 μSOP
TOP VIEW
+
DS4432
μ
SOP
2 7 OUT1SCL
18V
CC
SDA
OUT0FS1 3 6
FS0GND 4 5
Pin Configuration
[VIIJXIIM
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
RECOMMENDED OPERATING CONDITIONS
(TA= -40°C to +85°C.)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
Voltage Range on VCC, SDA, and SCL
Relative to Ground.............................................-0.5V to +6.0V
Voltage Range on FS0, FS1, OUT0, OUT1
Relative to Ground..................................-0.5V to (VCC + 0.5V)
(Not to exceed 6.0V.)
Operating Temperature Range ...........................-40°C to +85°C
Storage Temperature Range .............................-55°C to +125°C
Soldering Temperature ...............................Refer to the IPC/JEDEC
J-STD-020 Specification.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Voltage VCC (Note 1) 2.7 5.5 V
Input Logic 1 (SDA, SCL) VIH 0.7 x VCC V
CC + 0.3 V
Input Logic 0 (SDA, SCL) VIL -0.3 0.3 x VCC V
Full-Scale Resistor Values RFS0, RFS1 (Note 2) 40 160 k
DC ELECTRICAL CHARACTERISTICS
(VCC = +2.7V to +5.5V, TA= -40°C to +85°C.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Current ICC V
CC = 5.5V (Note 3) 150 μA
Input Leakage (SDA, SCL) IIL V
CC = 5.5V 1 μA
Output Leakage (SDA) IL 1 μA
VOL = 0.4V 3
Output Current Low (SDA) IOL VOL = 0.6V 6 mA
RFS Voltage VRFS 0.997 V
I/O Capacitance CI/O 10 pF
OUTPUT CURRENT SOURCE CHARACTERISTICS
(VCC = +2.7V to +5.5V, TA= -40°C to +85°C.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Output Voltage for Sinking Current VOUT:SINK (Note 4) 0.5 3.5 V
Output Voltage for Sourcing
Current VOUT:SOURCE (Note 4) 0 VCC -
0.75 V
Full-Scale Sink Output Current IOUT:SINK (Notes 1, 4) 50 200 μA
Full-Scale Source Output Current IOUT:SOURCE (Notes 1, 4) -200 -50 μA
Output Current Full-Scale
Accuracy IOUT:FS +25°C, VCC = 3.3V; using 0.1% RFS
resistor, VOUT0 = VOUT1 = 1.2V (Note 2) ±5 %
Output Current Temperature
Coefficient IOUT:TC (Note 5) ±130 ppm/°C
[VI/JXI [VI
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
_______________________________________________________________________________________ 3
Note 1: All voltages with respect to ground. Currents entering the IC are specified positive, and currents exiting the IC are negative.
Note 2: Input resistors (RFS) must be between the specified values to ensure the device meets its accuracy and linearity specifications.
Note 3: Supply current specified with all outputs set to zero current setting. SDA and SCL are connected to VCC. Excludes current
through RFS resistors (IRFS). Total current including IRFS is ICC + (2 x IRFS).
Note 4: The output voltage range must be satisfied to ensure the device meets its accuracy and linearity specifications.
Note 5: Temperature drift excludes drift caused by external resistor.
Note 6: Differential linearity is defined as the difference between the expected incremental current increase with respect to position
and the actual increase. The expected incremental increase is the full-scale range divided by 127.
Note 7: Guaranteed by design.
Note 8: Integral linearity is defined as the difference between the expected value as a function of the setting and the actual value.
The expected value is a straight line between the zero and the full-scale values proportional to the setting.
Note 9: Timing shown is for fast-mode (400kHz) operation. This device is also backward compatible with I2C standard-mode timing.
Note 10: CB—total capacitance of one bus line in pF.
OUTPUT CURRENT SOURCE CHARACTERISTICS (continued)
(VCC = +2.7V to +5.5V, TA= -40°C to +85°C.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
DC source, VOUT measured at 1.2V 0.41
Output Current Variation Due to
Power-Supply Change DC sink, VOUT measured at 1.2V 0.41 %/V
DC source, VCC = 3.3V 0.08
Output Current Variation Due to
Output-Voltage Change DC sink, VCC = 3.3V 0.14 %/V
Output Leakage Current at Zero
Current Setting IZERO -1 +1 μA
Output Current Differential
Linearity DNL (Notes 6, 7) -0.5 +0.5 LSB
Output Current Integral Linearity INL (Notes 7, 8) -1 +1 LSB
AC ELECTRICAL CHARACTERISTICS
(VCC = +2.7V to +5.5V, TA= -40°C to +85°C.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
SCL Clock Frequency fSCL (Note 9) 0 400 kHz
Bus Free Time Between STOP
and START Conditions tBUF 1.3 μs
Hold Time (Repeated) START
Condition tHD:STA 0.6 μs
Low Period of SCL tLOW 1.3 μs
High Period of SCL tHIGH 0.6 μs
Data Hold Time tHD:DAT 0 0.9 μs
Data Setup Time tSU:DAT 100 ns
START Setup Time tSU:STA 0.6 μs
SDA and SCL Rise Time tR (Note 10) 20 + 0.1CB 300 ns
SDA and SCL Fall Time tF (Note 10) 20 + 0.1CB 300 ns
STOP Setup Time tSU:STO 0.6 μs
SDA and SCL Capacitive
Loading CB (Note 10) 400 pF
[VIIJXIIM
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
4 _______________________________________________________________________________________
Pin Description
NAME PIN FUNCTION
SDA 1 I2C Serial Data. Input/output for I2C data.
SCL 2 I2C Serial Clock. Input for I2C clock.
FS1 3
FS0 5
Full-Scale Calibration Inputs. A resistor to ground on these pins determines the full-scale current
for each output. FS0 controls OUT0; FS1 controls OUT1.
GND 4 Ground
OUT0 6
OUT1 7
Current Outputs. Sinks or sources the current determined by the register settings and the
resistance connected to FS0 and FS1.
VCC 8 Power Supply
Typical Operating Characteristics
(Applies to OUT0 and OUT1. VCC = 2.7V to 5.0V, SDA = SCL = VCC, TA= +25°C, and no loads on OUT0, OUT1, FS0, or FS1, unless
otherwise noted.)
SUPPLY CURRENT
vs. SUPPLY VOLTAGE
DS4432 toc01
SUPPLY VOLTAGE (V)
SUPPLY CURRENT (μA)
5.04.54.03.53.0
25
50
75
100
125
150
0
2.5 5.5
DOES NOT INCLUDE CURRENT DRAWN BY
RESISTORS CONNECTED TO FS0 OR FS1.
SUPPLY CURRENT
vs. TEMPERATURE
DS4432 toc02
TEMPERATURE (°C)
SUPPLY CURRENT (μA)
60 8040200-20
25
50
75
100
125
150
0
-40
DOES NOT INCLUDE CURRENT DRAWN BY
RESISTORS CONNECTED TO FS0 OR FS1.
VCC = 5.5V
VCC = 3.3V
VCC = 2.7V
VOLTCO (SOURCE)
DS4432 toc03
VOUT (V)
IOUT (μA)
4321
-225
-200
-175
-150
-250
05
40kΩ LOAD ON FS0 AND FS1.
VOLTCO (SINK)
DS4432 toc04
VOUT (V)
IOUT (μA)
3.53.02.52.01.51.00.5
175
200
225
250
150
0 4.0
40kΩ LOAD ON FS0 AND FS1.
TEMPERATURE COEFFICIENT
vs. SETTING (SOURCE)
DS4432 toc05
SETTING (DEC)
TEMPERATURE COEFFICIENT (°C/ppm)
100 125755025
0
50
100
150
200
250
300
-50
0
RANGE FOR THE 50μA TO 200μA CURRENT
SOURCE RANGE.
+25°C TO -40°C
+25°C TO +85°C
TEMPERATURE COEFFICIENT
vs. SETTING (SINK)
DS4432 toc06
SETTING (DEC)
TEMPERATURE COEFFICIENT (°C/ppm)
100 125755025
-150
-50
50
150
250
350
450
550
650
-250
0
RANGE FOR THE 50μA TO 200μA CURRENT
SINK RANGE.
+25°C TO -40°C
+25°C TO +85°C
Agl :1 *l Wfi/
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
_______________________________________________________________________________________ 5
Block Diagram
VCC
VCC
RFS0 RFS1
SDA SCL
GND
FS0 FS1
OUT1OUT0
CURRENT
DAC0
F8h F9h
SOURCE OR
SINK MODE 127 POSITIONS
EACH FOR SINK
AND SOURCE
MODE
CURRENT
DAC1
I2C-COMPATIBLE
SERIAL INTERFACE DS4432
Typical Operating Characteristics (continued)
(Applies to OUT0 and OUT1. VCC = 2.7V to 5.0V, SDA = SCL = VCC, TA= +25°C, and no loads on OUT0, OUT1, FS0, or FS1, unless
otherwise noted.)
INTEGRAL LINEARITY
DS4432 toc07
SETTING (DEC)
INL (LSB)
100 125755025
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1.0
-1.0
0
RANGE FOR THE 50μA TO 200μA CURRENT
SOURCE AND SINK RANGE.
DIFFERENTIAL LINEARITY
DS4432 toc08
SETTING (DEC)
DNL (LSB)
100 125755025
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1.0
-1.0
0
RANGE FOR THE 50μA TO 200μA CURRENT
SOURCE AND SINK RANGE.
[VIIJXIIM
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
6 _______________________________________________________________________________________
Detailed Description
The DS4432 contains two I2C adjustable current DACs
that are each capable of sinking and sourcing current.
Each output (OUT0 and OUT1) has 127 sink and 127
source settings that can be controlled by the I2C inter-
face. The full-scale ranges and corresponding step
sizes of the outputs are determined by external resis-
tors, connected to pins FS0 and FS1.
The formula to determine RFS (connected to the FSx
pins) to attain the desired full-scale current range is:
Equation 1:
where IFS is the desired full-scale current value, VRFS is
the RFS voltage (see the
DC Electrical Characteristics
table), and RFS is the external resistor value.
To calculate the output current value (IOUT) based on the
corresponding DAC value (see Table 1 for corresponding
memory addresses), use equation 2.
Equation 2:
On power-up the DS4432 outputs zero current. This is
done to prevent the device from sinking or sourcing an
incorrect amount of current before the system host con-
troller has had a chance to modify the DS4432’s setting.
As a source for biasing instrumentation or other circuits,
the DS4432 provides a simple and inexpensive current
DAC with an I2C interface for control. The adjustable
full-scale range allows the application to get the most
out of its 7-bit sink or source resolution.
When used in adjustable power-supply applications
(see the
Typical Operating Circuit
), the DS4432 does
not affect the initial power-up voltage of the supply
because it defaults to providing zero output current on
power-up. As the device sources or sinks current into
the feedback-voltage node, it changes the amount of
output voltage required by the regulator to reach its
steady-state operating point. Using the external resistor,
RFS, to set the output current range, the DS4432 pro-
vides some flexibility for adjusting the impedances of
the feedback network or the range over which the power
supply can be controlled or margined.
Memory Organization
To control the DS4432’s current sources, write to the
memory addresses listed in Table 1.
The format of each output control register is:
where:
Example: RFS0 = 80kΩand register 0xF8h is written to
a value of 0xAAh. Calculate the output current.
IFS = (0.997V/80kΩ) x (127/16) = 98.921µA
The MSB of the output register is 1, so the output is sourc-
ing the value corresponding to position 2Ah (42 decimal).
The magnitude of the output current is equal to:
98.921µA x (42/127) = 32.714µA
I2C Serial Interface Description
I2C Slave Address
The DS4432’s slave address is 90h.
I2C Definitions
The following terminology is commonly used to describe
I2C data transfers:
Master Device: The master device controls the slave
devices on the bus. The master device generates
SCL clock pulses and START and STOP conditions.
ID
1I
OUT FS
AC Value dec()
27
RV
16 I
FS RFS
FS
=××127
Table 1. Memory Addresses
MEMORY ADDRESS
(HEX) CURRENT SOURCE
F8h OUT0
F9h OUT1
MSB LSB
S D6 D
5 D
4 D
3 D
2 D
1 D
0
BIT NAME FUNCTION POWER-ON
DEFAULT
SSign
Bit
Determines if DAC sources or
sinks current. For sink
S = 0; for source S = 1.
0b
DX Data
7-Bit Data Controlling DAC
Output. Setting 0000000b
outputs zero current regardless
of the state of the sign bit.
0000000b
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
_______________________________________________________________________________________ 7
SCL
NOTE: TIMING IS REFERENCED TO VIL(MAX) AND VIH(MIN).
SDA
STOP START REPEATED
START
tBUF
tHD:STA
tHD:DAT tSU:DAT
tSU:STO
tHD:STA
tSP
tSU:STA
tHIGH
tR
tF
tLOW
Slave Devices: Slave devices send and receive
data at the master’s request.
Bus Idle or Not Busy: Time between STOP and
START conditions when both SDA and SCL are inac-
tive and in their logic-high states. When the bus is
idle it often initiates a low-power mode for slave
devices.
START Condition: A START condition is generated
by the master to initiate a new data transfer with a
slave. Transitioning SDA from high to low while SCL
remains high generates a START condition. See
Figure 1 for applicable timing.
STOP Condition: A STOP condition is generated by
the master to end a data transfer with a slave.
Transitioning SDA from low to high while SCL
remains high generates a STOP condition. See
Figure 1 for applicable timing.
Repeated START Condition: The master can use a
repeated START condition at the end of one data
transfer to indicate that it will immediately initiate a
new data transfer following the current one. Repeated
STARTs are commonly used during read operations
to identify a specific memory address to begin a data
transfer. A repeated START condition is issued identi-
cally to a normal START condition. See Figure 1 for
applicable timing.
Bit Write: Transitions of SDA must occur during the
low state of SCL. The data on SDA must remain valid
and unchanged during the entire high pulse of SCL,
plus the setup and hold time requirements (Figure 1).
Data is shifted into the device during the rising edge
of the SCL.
Bit Read: At the end of a write operation, the master
must release the SDA bus line for the proper amount
of setup time (Figure 1) before the next rising edge of
SCL during a bit read. The device shifts out each bit of
data on SDA at the falling edge of the previous SCL
pulse and the data bit is valid at the rising edge of the
current SCL pulse. Remember that the master gener-
ates all SCL clock pulses, including when it is reading
bits from the slave.
Acknowledgement (ACK and NACK): An
Acknowledgement (ACK) or Not Acknowledge
(NACK) is always the ninth bit transmitted during a
byte transfer. The device receiving data (the master
during a read or the slave during a write operation)
performs an ACK by transmitting a zero during the
ninth bit. A device performs a NACK by transmitting
a one during the ninth bit. Timing for the ACK and
NACK is identical to all other bit writes (Figure 2). An
ACK is the acknowledgement that the device is
properly receiving data. A NACK is used to termi-
nate a read sequence or as an indication that the
device is not receiving data.
Byte Write: A byte write consists of 8 bits of informa-
tion transferred from the master to the slave (most sig-
nificant bit first) plus a 1-bit acknowledgement from
the slave to the master. The 8 bits transmitted by the
master are done according to the bit-write definition,
and the acknowledgement is read using the bit-read
definition.
Figure 1. I
2
C Timing Diagram
Emmmmmmm \ HIIIIIIIH HIIIIIIIH H HIIIIIIIH HIIIIIIIH H \ [VIIJXIIM
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
8 _______________________________________________________________________________________
Byte Read: A byte read is an 8-bit information trans-
fer from the slave to the master plus a 1-bit ACK or
NACK from the master to the slave. The 8 bits of
information that are transferred (most significant bit
first) from the slave to the master are read by the
master using the bit-read definition, and the master
transmits an ACK using the bit-write definition to
receive additional data bytes. The master must
NACK the last byte read to terminate communication
so the slave returns control of SDA to the master.
Slave Address Byte: Each slave on the I2C bus
responds to a slave address byte sent immediately fol-
lowing a START condition. The slave address byte
contains the slave address in the most significant 7
bits, and the R/Wbit in the least significant bit. The
DS4432’s slave address is 90h.
When the R/Wbit is 0 (such as in 90h), the master is
indicating it will write data to the slave. If R/W= 1
(91h in this case), the master is indicating it wants to
read from the slave. If an incorrect slave address is
written, the DS4432 assumes the master is commu-
nicating with another I2C device and ignores the
communication until the next START condition is
sent.
Memory Address: During an I2C write operation,
the master must transmit a memory address to iden-
tify the memory location where the slave is to store
the data. The memory address is always the second
byte transmitted during a write operation following
the slave address byte.
I2C Communication
Writing to a Slave: The master must generate a START
condition, write the slave address byte (R/W= 0), write
the memory address, write the byte of data, and gener-
ate a STOP condition. Remember that the master must
read the slave’s acknowledgement during all byte-write
operations.
Reading from a Slave: To read from the slave, the
master generates a START condition, writes the slave
address byte with R/W= 1, reads the data byte with a
NACK to indicate the end of the transfer, and generates
a STOP condition.
Applications Information
Example Calculation
for an Adjustable Power Supply
In this example, the typical operating circuit is used to
create Figure 3, a 2.0V voltage supply with ±20% mar-
gin. The adjustable power supply has a DC-DC convert-
er output voltage, VOUT, of 2.0V and a DC-DC converter
feedback voltage, VFB, of 0.8V. To determine the rela-
tionship of R0A and R0B, start with the equation:
Substituting VFB = 0.8V and VOUT = 2.0V, the relation-
ship between R0A and R0B is determined to be:
R0A = 1.5 x R0B
VR
RRV
FB B
AB
OUT
=+×
0
00
SLAVE
ADDRESS
START
START
1 0 0 1 0 0 0 R/W SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
MSB LSB MSB LSB MSB LSB
b7 b6 b5 b4 b3 b2 b1 b0
READ/
WRITE
REGISTER/MEMORY ADDRESS
b7 b6 b5 b4 b3 b2 b1 b0
DATA
STOP
SINGLE BYTE WRITE
-WRITE RESISTOR
F9h TO 00h
SINGLE BYTE READ
-READ RESISTOR F8h START REPEATED
START
91h
MASTER
NACK STOP
1 0010000 11111 000
F8h
10010 001
1 0010000 11111 001
90h F9h
STOP
DATA
EXAMPLE I2C TRANSACTIONS
TYPICAL I2C WRITE TRANSACTION
00000 000
90h
A)
B)
SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
Figure 2. I
2
C Communication Examples
[MAXI/III Fm [he \atest package Outhne mformauofl and \and patterns. go to www‘maxim-icfiamlgackages 21 -0036 MAXIM
DS4432
Dual-Channel, I2C, 7-Bit Sink/Source
Current DAC
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600 _____________________
9
© 2008 Maxim Integrated Products is a registered trademark of Maxim Integrated Products, Inc.
IOUT0 is chosen to be 100µA (midrange source/sink
current for the DS4432). Summing the currents into the
feedback node, we have the following:
where
and
To create a 20% margin in the supply voltage, the value
of VOUT is set to 2.4V. With these values in place, R0B
is calculated to be 2.67kΩ, and R0A is calculated to be
4kΩ. The current DAC in this configuration allows the
output voltage to be moved linearly from 1.6V to 2.4V
using 127 settings. This corresponds to a resolution of
6.3mV/step.
VCC Decoupling
To achieve the best results when using the DS4432,
decouple the power supply with a 0.01µF or 0.1µF
capacitor. Use a high-quality ceramic surface-mount
capacitor if possible. Surface-mount components mini-
mize lead inductance, which improves performance,
and ceramic capacitors tend to have adequate high-
frequency response for decoupling applications.
IVV
R
RA OUT FB
A
00
=
IV
R
RB FB
B
00
=
III
OUT R B R A00 0
=
DC-DC
CONVERTER
FB
OUT
SDA
SCL
OUT0
GND
RFS0 = 80kΩ
4.7kΩ4.7kΩVCC
VCC VOUT = 2.0V*
FS0
R0B = 2.67kΩ
R0A = 4kΩ
VFB = 0.8V*
IR0A
IR0B
IOUT0
DS4432
*VOUT AND VFB VALUES ARE DETERMINED BY THE DC-DC CONVERTER AND SHOULD NOT BE CONFUSED WITH VOUT AND VRFS OF THE DS4432.
Figure 3. Example Application Circuit
PACKAGE TYPE PACKAGE CODE DOCUMENT NO.
8 µSOP U8+1 21-0036
Package Information
For the latest package outline information and land patterns, go to www.maxim-ic.com/packages.