Fiche technique pour RSF40 Series de Sensata Technologies, Inc.

acynergyg‘
www.cynergy3.com
© 2016 Cynergy3 Components, All Rights Reserved. Specifications are subject to change without prior notice. Cynergy3 Components and the Cynergy3 Components logo are trademarks of Cynergy3 Components Limited.
ISO
9001
CERTIFIED
RSF40 Series
Compact Internal Fitting
Cynergy3 Components Ltd.
7 Cobham Road
Ferndown Industrial Estate
Wimborne, Dorset 21 7BH PE
RSF40 2016
Telephone +44 (0) 1202 897969
Email:sales@cynergy3.com
25 & 100VA versionsVA
WRAS Approved versions available
Compact design
Flying Lead or M12 plug connection
Available in Nylon, Polypropylene, orPPS PVDF
Many variants are recognisedUL
components File No. E171218
Technical Specification 43 44 48 46 47RSF RSF RSF RSF RSF
Material Nylon Polypropylene Polypropylene Polyphenylene Polyvinylidene
approved approved Sulphide ( ) Fluoride (PVDF)WRAS UL PPS
Colour Black Opaque White Grey Green
Temp. Range C -20 / +75 -20 / +100 -20 / +100 -10 / +120 -10 / +105*°
°F 221-4 ./ +167 -4 / +212 -4 / +212 +14 / +248 * +14 / +
Min. Fluid 0.85 0.85 0.8 0.85SG 0 0.85
Must close level ( =1) 7mm 8mm 8mm 9mmSG 9mm
Must open level ( =1) 20mm 20mm 20mm 24mmSG 24mm
* Maximum temperature requires cable to be specified.ETFE
Electrical Specification 25W (Y code) 100W (H code)
Contact Form N/O (N/C) N/O (N/C)
Switching Power Max 25 100VA
Switching Voltage Max V 240 300AC
Switching Voltage Max V 120 300DC
Switching Current Max A 0.6 1
All ratings are for resistive load only.
Standard Parts Material Max Power Leadouts Gasket Approvals
43H100 Nylon 100 100cm 16/0.2 NitrileRSF RF VA PVC WRAS
43Y100 Nylon 25 100cm 16/0.2 NitrileRSF RF VA PVC WRAS
44H100 100 100cm 16/0.2 NitrileRSF RF PP VA PVC WRAS
44Y100 25 100cm 16/0.2 NitrileRSF RF PP VA PVC WRAS
46H050 100 50cm 19/0.2 VitonRSF TG PPS VA ETFE UL
46H100 25 100cm 16/0.2 Nitrile &RSF RF PPS VA PVC WRAS UL
46Y050 25 50cm 19/0.2 VitonRSF TG PPS VA ETFE UL
46Y100 25 100 cm 19/0.2 VitonRSF TG PPS VA ETFE UL
46Y100 25 100cm 16/0.2 Nitrile &RSF RF PPS VA PVC WRAS UL
RSF PVDF VA47Y100GF 25 100cm PTFE 7/0.2 Nitrile UL*
47H100GF 100 100cmRSF PVDF VA PTFE 7/0.2 Nitrile UL*
RSF47Y100GG PVDF 25VA 100cm PTFE 7/0.2 Viton UL*
RSF47H100GG PVDF 100VA 100cm PTFE 7/0.2 Viton UL*
48H100 ( ) 100 100cm 16/0.2 NitrileRSF RF PP UL VA PVC UL
48Y100 ( ) 100cm 16/0.2 NitrileRSF RF PP UL VA PVC UL25
43 Nylon 100 NitrileRSF HF VA WRASP M12 connector
43 Nylon 25 NitrileRSF YF VA WRASP M12 connector
44 100 NitrileRSF HF PP VA WRASP M12 connector
44 25 NitrileRSF YF PP VA WRASP M12 connector
46 100 &RSF H PPS VA WRAS ULFP M12 connector Nitrile
46 25 Nitrile &RSF YF PPS VA WRAS ULP M12 connector
RSF YFP PVDF VA47 25 M12 connector Nitrile UL*
47 100 M12 connectorRSF HFP PVDF VA Nitrile UL*
RSF47YGP PVDF 25VA M12 connector Viton UL*
RSF47HGP PVDF 100VA M12 connector Viton UL*
48 ( ) 100 NitrileRSF HF PP UL VA ULP M12 connector
48 ( ) NitrileRSF YF PP UL VA ULP 25 M12 connector
The 40 series is designed as a compact internalRSF
fitting device, with a wide range of options, making
this ideal for size sensitive applications. Mounting
of this series requires access to the inside of the
tank.
Typical applications include vending machines,
commercial washing machines and evaporator
units.
They are manufactured in a variety of materials with
a choice of gasket materials, to suit most commonly
used liquids.
The switch action may be reversed by rotating the
device through 180º.
Available with flying leads or M12 socket for
electrical connection. Cable sets with M12 plugs are
also available.
Custom versions can be made for particular
applications.
N
o
w
a
v
a
il
a
b
l
e
i
n
PVDF
(Kynar)
* UL approval pending
Made in the UK
RSF40 Series
16.5mm (0.65")
Hole in Tank
98mm
(3.86")
Switch Closed
65mm (2.56")
18mm
(0.71") max.
Gasket Seal
o
40 max
Nylon Nut
49mm
(1.93")
Must close level
Must open level
M16x2 thread
33.5mm
18mm
Switch Open
RSF46 & RSF47
16.5mm (0.65")
Hole in Tank
88mm
(3.5")
Switch Closed
55mm (2.2")
18mm
(0.71") max.
Gasket Seal
o
40 max
Nylon Nut
42mm
(1.7")
Must close level
Must open level
M16x2 thread
33.5mm
18mm
Switch Open
RSF RSF & RSF43, 44 48
www.cynergy3.com
© 2016 Cynergy3 Components, All Rights Reserved. Specifications are subject to change without prior notice. Cynergy3 Components and the Cynergy3 Components logo are trademarks of Cynergy3 Components Limited.
ISO
9001
CERTIFIED
Cynergy3 Components Ltd.
7 Cobham Road
Ferndown Industrial Estate
Wimborne, Dorset 21 7BH PE
Telephone +44 (0) 1202 897969
Email:sales@cynergy3.com
Electrical Connections
Mechanical Dimensions
M12 connection version
(suffix “P”)
Switch on pins 1 & 2
12
34
Compact Internal Fitting