Data Sheet ADuM7234
Rev. B | Page 3 of 12
SPECIFICATIONS
ELECTRICAL CHARACTERISTICS
All voltages are relative to their respective grounds. 4.5 V ≤ VDD1 ≤ 5.5 V, 12 V ≤ VDDA ≤ 18 V, and 12 V ≤ VDDB ≤ 18 V. All minimum/
maximum specifications apply over the entire recommended operating range, unless otherwise noted. All typical specifications are at
TA = 25°C, VDD1 = 5 V, VDDA = 15 V, and VDDB = 15 V.
Table 1.
Parameter Symbol Min Typ Max Unit
Test Conditions/
Comments
DC SPECIFICATIONS
Input Supply Current, Quiescent IDDI(Q) 1.0 2.2 mA
Output Supply Current A or Output Supply
Current B, Quiescent
IDDA(Q), IDDB(Q) 1.5 3.2 mA
Input Supply Current, 2 Mbps IDDI(2) 1.4 3.0 mA
Output Supply Current A or Output Supply
Current B, 2 Mbps
IDDA(2), IDDB(2) 22 30 mA CL = 1000 pF
Input Currents IIA, IIB, IDISABLE −10 +0.01 +10 μA 0 V ≤ VIA, VIB, VDISABLE ≤ VDD1
Logic High Input Threshold VIH 0.7 × VDD1 V
Logic Low Input Threshold VIL 0.3 × VDD1 V
Logic High Output Voltages VOAH, VOBH VDDA − 0.15,
VDDB − 0.15
VDDA, VDDB V IOA, IOB = −20 mA
Logic Low Output Voltages VOAL, VOBL 0.15 V IOA, IOB = 20 mA
Undervoltage Lockout, VDDA or VDDB Supply UVLO
Positive-Going Threshold VDDBUV+ 8.0 8.9 9.8 V
Negative-Going Threshold VDDBUV− 7.4 8.2 9.0 V
Hysteresis VDDBUVH 0.3 0.7 V
Output Short-Circuit Pulsed Current1 I
OA(SC), IOB(SC) 2.0 4.0 A
SWITCHING SPECIFICATIONS CL = 1000 pF
Minimum Pulse Width2 PW 100 ns
Maximum Switching Frequency3 2 Mbps
Propagation Delay4 t
PHL, tPLH 130 160 200 ns
Change vs. Temperature 130 ps/°C
Pulse Width Distortion, |tPLH − tPHL| PWD 14 ns
Channel-to-Channel Matching,
Rising or Falling Edges5
11 ns
Channel-to-Channel Matching,
Rising vs. Falling Edges6
25 ns
Part-to-Part Matching, Rising or Falling
Edges7
55 ns Input tR = 3 ns
Part-to-Part Matching, Rising vs. Falling
Edges8
63 ns Input tR = 3 ns
Output Rise/Fall Time (10% to 90%) tR/tF 8 14 30 ns
1 Short-circuit duration less than 1 sec. Average power must conform to the limit shown in the Absolute Maximum Ratings section.
2 The minimum pulse width is the shortest pulse width at which the specified timing parameters are guaranteed.
3 The maximum switching frequency is the maximum signal frequency at which the specified timing parameters are guaranteed.
4 tPHL propagation delay is measured from the 50% level of the falling edge of the VIx signal to the 50% level of the falling edge of the VOx signal. tPLH propagation delay is
measured from the 50% level of the rising edge of the VIx signal to the 50% level of the rising edge of the VOx signal.
5 Channel-to-channel matching, rising or falling edges, is the magnitude of the propagation delay difference between two channels of the same part when the inputs
are either both rising or falling edges. The supply voltages and the loads on each channel are equal.
6 Channel-to-channel matching, rising vs. falling edges, is the magnitude of the propagation delay difference between two channels of the same part when one input is
a rising edge and the other input is a falling edge. The supply voltages and loads on each channel are equal.
7 Part-to-part matching, rising or falling edges, is the magnitude of the propagation delay difference between the same channels of two different parts when the inputs
are either both rising or falling edges. The supply voltages, temperatures, and loads of each part are equal.
8 Part-to-part matching, rising vs. falling edges, is the magnitude of the propagation delay difference between the same channels of two different parts when one input
is a rising edge and the other input is a falling edge. The supply voltages, temperatures, and loads of each part are equal.