Fiche technique pour Press-Fit ICMs

Magluck® ICM bel MAGNETIC SOLUTIONS huh
belfuse.com/magnetic-solutions
Press-Fit ICMs
Single and Dual Port 1GBaseT MagJack® ICMs
Bel Magnetic Solutions’ Press-Fit ICMs are designed for applications and
processing scenarios that require a connector that can be pressed onto the
PCBA instead of traditional soldering techniques. With the number and type
of products connecting to the internet continuing to increase, there come
non-traditional applications where normal soldered connectors will not
work, resulting in a growing requirement for press-fit type ICM connectors
to be used alongside other press-fit I/O connectors on the board.
There is also a growing market segment of applications where the PCBA
layer count has grown, creating relatively thick boards where the normal
solder lead length cannot be used. Bel Magnetic Solutions’ Press-Fit ICMs
are not biased to the board thickness and only need a minimum thickness
of 0.080in (2.03mm) with no maximum thickness.
Features & Benefits
Available in 1x1, 1x2 and 2x1 port configurations
Standard 1GBaseT magnetics design
Robust eye-of-the-needle design
Accommodates any network interface configuration for a device
needing to be plugged into the network
Accommodates any board thickness of 0.080in (2.03mm) or greater
ICMs are compatible with all major Ethernet PHYs on the market
Specifications
Meets all IEEE 802.3 1GBase-T electrical requirements including RL, IL,
Hi-pot and Common Mode parameters
Operating temperature range of 0°C to 70°C or as specified
100% Hi-pot tested in production
Built in LEDs
UL recognized
RoHS 6/6 compliant
M M k 32:: [(35% z: is ms mm 4" uw PM \ / uuw m E3 2! E g m ¥RJOS I ,, ,if:f_i ‘7 W 1 P47 060 [1H3] b—el MAGNETIC SOLUTIONS a be‘ gvoup Magluck® ICM
+1 858.676.9650
techhelp@belf.com
belfuse.com/magnetic-solutions
Bel Magnetic Solutions
12700 Stowe Drive, Suite 200
Poway, CA 92064 USA
© 2019 Bel Magnetic Solutions
Bel Part Number Speed Port
Configuration Port Count Operating
Temperature LED LED Type
1840772-8 1GBase-T Tab Up 1x1 0 to 70°C Yes G/Y
1840572-6 1GBase-T Tab Up 1x2 0 to 70°C Yes GY/GY
1840572-7 1GBase-T Tab Up 1x2 0 to 70°C Yes G/G
08G0-281D-GUA 1GBase-T Both 2x1 0 to 70°C No Light-pipe
Part Numbers
Applications
Single board computers
Network adaptor cards
Designs where a press-fit ICMs is needed
Applications where the PCBA is thicker than 0.150in (3.81mm). Product can be used for traditional board
thicknesses as well
Non-traditional equipment where an Ethernet port is needed – such as commercial refrigeration, cooking,
processing, factory automation
1840772-8
08G0-281D-GUA
1840572-6, 1840572-7