l TEXAS
INSTRUMENTS
TPS2112A
TPS2113A
www.ti.com
SBVS045C –MARCH 2004–REVISED MAY 2012
RECOMMENDED OPERATING CONDITIONS
TPS2112A, TPS2113A
MIN NOM MAX UNIT
VI(IN2) ≥2.8 V 1.5 5.5
Input voltage at IN1, VI(IN1) V
VI(IN2) < 2.8 V 2.8 5.5
VI(IN1) ≥2.8 V 1.5 5.5
Input voltage at IN2, VI(IN2) V
VI(IN1) < 2.8 V 2.8 5.5
Input voltage: VI(EN), VI(VSNS) 0 5.5 V
TPS2112APW 0.31 0.75 A
Nominal current limit adjustment range, TPS2113APW 0.63 1.25
IO(OUT)(1)
TPS2113ADRB, TJ≤105°C 0.63 2 A
Operating virtual junction temperature, TJ–40 125 °C
(1) Minimum recommended current limit is based on accuracy considerations.
ELECTRICAL CHARACTERISTICS: Power Switch
Over recommended operating junction temperature, RILIM = 400 Ω, unless otherwise noted.
TPS2112A TPS2113A
PARAMETER TEST CONDITIONS MIN TYP MAX MIN TYP MAX UNIT
VI(IN1) = VI(IN2) = 5.0 V 120 140 84 110
TJ= 25°C, VI(IN1) = VI(IN2) = 3.3 V 120 140 84 110 mΩ
IL= 500 mA
Drain-source VI(IN1) = VI(IN2) = 2.8 V 120 140 84 110
on-state rDS(on)(1)
resistance VI(IN1) = VI(IN2) = 5.0 V 220 150
(INx−OUT) TJ= 125°C, VI(IN1) = VI(IN2) = 3.3 V 220 150 mΩ
IL= 500 mA VI(IN1) = VI(IN2) = 2.8 V 220 150
(1) The TPS211xA can switch a voltage as low as 1.5 V as long as there is a minimum of 2.8 V at one of the input power pins. In this
specific case, the lower supply voltage has no effect on the IN1 and IN2 switch on-resistances.
ELECTRICAL CHARACTERISTICS
Over recommended operating junction temperature, IO(OUT) = 0 A, and RILIM = 400 Ω, unless otherwise noted.
TPS2112A, TPS2113A
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
LOGIC INPUTS (EN)
High-level input voltage VIH 2 V
Low-level input voltage VIL 0.7 V
EN = High, sink current 1
Input current μA
EN = Low, source current 0.5 1.4 5
SUPPLY AND LEAKAGE CURRENTS
VI(VSNS) = 1.5 V, EN = Low (IN1 active), 55 90
VI(IN1) = 5.5 V, VI(IN2) = 3.3 V
VI(VSNS) = 1.5 V, EN = Low (IN1 active), 1 12
VI(IN1) = 3.3 V, VI(IN2) = 5.5 V,
Supply current from IN1 (operating) μA
VI(VSNS) = 0 V, EN = Low (IN2 active), 75
VI(IN1) = 5.5 V, VI(IN2) = 3.3 V
VI(VSNS) = 0 V, EN = Low (IN2 active), 1
VI(IN1) = 3.3 V, VI(IN2) = 5.5 V
VI(VSNS) = 1.5 V, EN = Low (IN1 active), 1
VI(IN1) = 5.5 V, VI(IN2) = 3.3 V
VI(VSNS) = 1.5 V, EN = Low (IN1 active), 75
VI(IN1) = 3.3 V, VI(IN2) = 5.5 V
Supply current from IN2 (operating) μA
VI(VSNS) = 0 V, EN = Low (IN2 active), 1 12
VI(IN1) = 5.5 V, VI(IN2) = 3.3 V
VI(VSNS) = 0 V, EN = Low (IN2 active), 55 90
VI(IN1) = 3.3 V, VI(IN2) = 5.5 V
Copyright © 2004–2012, Texas Instruments Incorporated 3