Fiche technique pour TSM1012 de STMicroelectronics

This is information on a product in full production.
April 2016 DocID10124 Rev 2 1/14
TSM1012
Low consumption voltage and current controller for battery chargers
and adapters
Datasheet - production data
Features
Constant voltage and constant current control
Low consumption
Low voltage operation
Low external component count
Current sink output stage
Easy compensation
High ac mains voltage rejection
Voltage reference
Fixed output voltage reference 1.25 V
0.5% and 1% voltage precision
Applications
Adapters
Battery chargers
Description
The TSM1012 is a highly integrated solution for
SMPS applications requiring the CV (constant
voltage) and CC (constant current) mode.
TheTSM1012 device integrates one voltage
reference and two operational amplifiers (with
ORed outputs - common collectors).
The voltage reference combined with one
operational amplifier makes it an ideal voltage
controller. The other operational amplifier,
combined with few external resistors and the
voltage reference, can be used as a current
limiter.
Figure 1. Pin connections (top view)
%
40
QMBTUJDQBDLBHF
7
7SFG 7$$
$$
$$
$$ (/%
$7
$7 7
0VU
 7
".
Table 1. Order codes
Part number Temperature range Package
D(1) Vref (%) Marking
TSM1012I -40 to 105 °C 1 M1012
TSM1012AI -40 to 105 °C 0.5 M1012A
1. D = “Small Outline” package (SO) - also available in tape and reel (DT).
www.st.com
Contents TSM1012
2/14 DocID10124 Rev 2
Contents
1 Pin descriptions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Absolute maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
3 Operating conditions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
4 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
5 Internal schematic . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
6 Principle of operation and application hints . . . . . . . . . . . . . . . . . . . . . 7
6.1 Voltage and current control . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
6.1.1 Voltage control . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
6.1.2 Current control . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
6.2 Compensation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
6.3 Start-up and short-circuit conditions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
6.4 Voltage clamp . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
7 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
7.1 SO-8 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
8 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
DocID10124 Rev 2 3/14
TSM1012 Pin descriptions
14
1 Pin descriptions
2 Absolute maximum ratings
3 Operating conditions
Table 2. SO-8 pinout
Name Pin no. Type Function
VRef 1 Analog output Voltage reference
CC- 2 Analog input Input pin of the operational amplifier
CC+ 3 Analog input Input pin of the operational amplifier
CV- 4 Analog input Input pin of the operational amplifier
CV+ 5 Analog input Input pin of the operational amplifier
GND 6 Power supply Ground line. 0 V reference for all voltages.
OUT 7 Analog output Output of the two operational amplifiers
VCC 8 Power supply Power supply line
Table 3. Absolute maximum ratings
Symbol DC supply voltage Value Unit
VCC DC supply voltage (50 mA =< ICC) -0.3 V to Vz V
Vi Input voltage -0.3 to VCC V
Tstg Storage temperature -55 to 150 °C
Tj Junction temperature 150 °C
Iref Voltage reference output current 2.5 mA
ESD Electrostatic discharge 2 kV
Rthja Thermal resistance junction to ambient SO-8 package 175 °C/W
Table 4. Operating conditions
Symbol Parameter Value Unit
VCC DC supply conditions 4.5 to Vz V
Toper Operational temperature -40 to 105 °C
Electrical characteristics TSM1012
4/14 DocID10124 Rev 2
4 Electrical characteristics
Tamb = 25 °C and VCC = +18 V (unless otherwise specified).
Table 5. Electrical characteristics
Symbol Parameter Test condition Min. Typ. Max. Unit
Total current consumption
ICC
Total supply current, excluding current in
voltage reference(1).
VCC = 18 V, no load
Tmin. < Tamb < Tmax.
100 180 µA
Vz VCC clamp voltage ICC = 50 mA 28 V
Operators
Vio
Input offset voltage
TSM1012
TSM1012A
Tamb = 25 °C
Tmin. Tamb Tmax.
Tamb = 25 °C
Tmin. Tamb Tmax.
1
0.5
4
5
2
3
mV
DVio Input offset voltage drift 7 V/°C
Iio Input offset current Tamb = 25 °C
Tmin. Tamb Tmax.
230
50 nA
Iib Input bias current Tamb = 25 °C
Tmin. Tamb Tmax.
20
50
150
200 nA
SVR Supply voltage rejection ration VCC = 4.5 V to 28 V 65 100 dB
Vicm Input common mode voltage range 0 VCC -1.5 V
CMR Common mode rejection ratio Tamb = 25 °C
Tmin. Tamb Tmax.
70
60
85 dB
Output stage
Gm Transconduction gain. sink current only(2) Tamb = 25 °C
Tmin. Tamb Tmax. 0.5
1
1mA/mV
Vol Low output voltage at 5 mA sinking current Tmin. Tamb Tmax. 250 400 mV
Ios Output short-circuit current. Output to (VCC
- 0.6 V). Sink current only.
Tamb = 25 °C
Tmin. Tamb Tmax.
6
5
10 mA
Voltage reference
Vref
Reference input voltage
TSM1012 1% precision
TSM1012A 0.5% precision
Tamb = 25 °C
Tmin. Tamb Tmax.
Tamb = 25 °C
Tmin. Tamb Tmax.
1.238
1.225
1.244
1.237
1.25
1.25
1.262
1.273
1.256
1.261
V
Vref
Reference input voltage deviation over the
temperature range Tmin. Tamb Tmax. 20 30 mV
DocID10124 Rev 2 5/14
TSM1012 Electrical characteristics
14
RegLine Reference input voltage deviation over the VCC
range.
Iload = 1 mA 20 mV
RegLoad Reference input voltage deviation over the
output current.
VCC = 18 V,
0 < Iload < 2.5 mA 10 mV
1. Test conditions: pin 2 and 6 connected to GND, pin 4 and 5 connected to 1.25 V, pin 3 connected to 200 mV.
2. The current depends on the difference voltage between the negative and the positive inputs of the amplifier. If the voltage on
the minus input is 1 mV higher than the positive amplifier, the sinking current at the output OUT will be increased by
Gm x 1 mA.
Table 5. Electrical characteristics (continued)
Symbol Parameter Test condition Min. Typ. Max. Unit
”5
Internal schematics TSM1012
6/14 DocID10124 Rev 2
5 Internal schematics
Figure 2. Internal schematic
Figure 3. Typical adapter or battery charger application using TSM1012
In the application schematic shown in Figure 3, the TSM1012 device is used on the
secondary side of a flyback adapter (or battery charger) to provide accurate control of the
voltage and current. The above feedback loop is made with an optocoupler.
7
7SFG
7$$
$$
$$
$$
(/%
$7
$7
$70VU
 7
 
".
3TFOTF
$
3
3
$
$
0QUPDPVQMFS
TFDPOEBSZTJEF
$JD
O'
$WD
O'
3JD

3WD
3MJNJU
3
3
3
%
%
065
065
3JD
18.
DPOUSPMMFS
0QUPDPVQMFS
QSJNBSZTJEF
54.
7
7SFG
7$$
$$
$$
$$
(/%
$7
$7
$70VU
7
 
$
O'
".
DocID10124 Rev 2 7/14
TSM1012 Principle of operation and application hints
14
6 Principle of operation and application hints
6.1 Voltage and current control
6.1.1 Voltage control
The voltage loop is controlled via a first transconductance operational amplifier, the resistor
bridge R1, R2, and the optocoupler which is directly connected to the output.
The relation between the values of the R1 and R2 should be chosen as written in Equation 1.
Equation 1
R1 = R2 x Vref / (Vout - Vref)
Where Vout is the desired output voltage.
To avoid the discharge of the load, the resistor bridge R1, R2 should be highly resistive. For
this type of application, a total value of 100 K (or more) would be appropriate for the
resistors R1 and R2.
As an example, with R2 = 100 K, Vout = 4.10 V, Vref = 1.210 V, then R1 = 41.9 K.
Note: If the low drop diode should be inserted between the load and the voltage regulation resistor
bridge to avoid current flowing from the load through the resistor bridge, this drop should be
taken into account in Equation 1 by replacing Vout by (Vout + Vdrop).
6.1.2 Current control
The current loop is controlled via the second transconductance operational amplifier, the
sense resistor Rsense, and the optocoupler.
The Vsense threshold is achieved externally by a resistor bridge tied to the Vref voltage
reference. Its middle point is tied to the positive input of the current control operational
amplifier, and its foot is to be connected to the lower potential point of the sense resistor as
shown in Figure 4. The resistors of this bridge are matched to provide the best precision
possible.
The control equation verifies:
Equation 2
Rsense x Ilim = Vsense
Vsense = R5 x Vref / (R4 + R5)
Equation 3
Ilim = R5 x Vref / (R4 + R5) x Rsense
where Ilim is the desired limited current, and Vsense is the threshold voltage for the current
control loop.
Note that the Rsense resistor should be chosen taking into account the maximum dissipation
(Plim) through it during the full load operation.
suwply
Principle of operation and application hints TSM1012
8/14 DocID10124 Rev 2
Equation 4
Plim = Vsense x Ilim
Therefore, for most adapter and battery charger applications, a quarter-watt, or half-watt
resistor to make the current sensing function is sufficient.
The current sinking outputs of the two transconductance operational amplifiers are common
(to the output of the IC). This makes an ORing function which ensures that whenever the
current or the voltage reaches too high values, the optocoupler is activated.
The relation between the controlled current and the controlled output voltage can be
described with a square characteristic as shown in the following V/I output-power graph.
Figure 4. Output voltage versus output current
6.2 Compensation
The voltage control transconductance operational amplifier can be fully compensated. Both
of its output and negative input are directly accessible for external compensation
components.
An example of a suitable compensation network is shown in Figure 6. It consists of
a capacitor Cvc1 = 2.2 nF and a resistor Rcv1 = 22 K in series.
The current control trans conductance operational amplifier can be fully compensated. Both
of its output and negative input are directly accessible for external compensation
components.
An example of a suitable compensation network is shown in Figure 6. It consists of
a capacitor Cic1 = 2.2 nF and a resistor Ric1 = 22 K in series.
7PVU
*PVU
7PMUBHFSFHVMBUJPO
$VSSFOUSFHVMBUJPO
54.7$$JOEFQFOEFOUQPXFSTVQQMZ
4FDPOEBSZDVSSFOUSFHVMBUJPO
54.7$$PO QPXFS PVUQVU
1SJNBSZDVSSFOUSFHVMBUJPO
".W
DocID10124 Rev 2 9/14
TSM1012 Principle of operation and application hints
14
6.3 Start-up and short-circuit conditions
Under start-up or short-circuit conditions the TSM1012 device is not provided with a high
enough supply voltage. This is due to the fact that the chip has its power supply line in
common with the power supply line of the system.
Therefore, the current limitation can only be ensured by the primary PWM module, which
should be chosen accordingly.
If the primary current limitation is considered not to be precise enough for the application,
then a sufficient supply for the TSM1012 device has to be ensured under any condition. It
would then be necessary to add some circuitry to supply the chip with a separate power line.
This can be achieved in numerous ways, including an additional winding on the transformer.
6.4 Voltage clamp
Figure 6 shows how to realize a low-cost power supply for the TSM1012 device (with no
additional windings). Please pay attention to the fact that in the particular case presented
here, this low-cost power supply can reach voltages as high as twice the voltage of the
regulated line. Since the absolute maximum rating of the TSM1012 supply voltage is 28 V.
In the aim to protect he TSM1012 device against such high voltage values an internal Zener
clamp is integrated.
Equation 5
Rlimit = (VCC - Vz) x Ivz
Figure 5. Clamp voltage
7[
7
3MJNJU
7$$
*W[
54.
".W
7$$
'2?
Principle of operation and application hints TSM1012
10/14 DocID10124 Rev 2
Figure 6. Typical application schematic
3TFOTF
$
3
3
$
$
0QUPDPVQMFS
TFDPOEBSZTJEF
$JD
O'
$WD
O'
3JD

3WD

3MJNJU
3
3
3
%
%
065
065
3JD
18.
DPOUSPMMFS
0QUPDPVQMFS
QSJNBSZTJEF
54.
7
7SFG
7DD
$$
$$
$$
(/%
$7
$7
$70VU
7
 
$
O'
".
E7 0,25 mm % GAGE PLANE T § ‘1‘ ,, L k L7 E sgcnow 878 D b7 / c7 9 EASE METAL
DocID10124 Rev 2 11/14
TSM1012 Package information
14
7 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK is an ST trademark.
7.1 SO-8 package information
Figure 7. SO-8 package outline
Package information TSM1012
12/14 DocID10124 Rev 2
Table 6. SO-8 package mechanical data
Symbol
Dimensions (mm)
Min. Typ. Max.
A1.75
A1 0.10 0.25
A2 1.25
b0.28 0.48
c0.17 0.23
D(1)
1. Dimension “D” does not include mold flash, protrusions or gate burrs. Mold flash, protrusions or gate burrs
shall not exceed 0.15 mm in total (both sides).
4.80 4.90 5.00
E 5.80 6.00 6.20
E1(2)
2. Dimension “E1” does not include interlead flash or protrusions. Interlead flash or protrusions shall not
exceed 0.25 mm per side.
3.80 3.90 4.00
e1.27
h0.25 0.50
L0.40 1.27
L1 1.04
k0° 8°
ccc 0.10
DocID10124 Rev 2 13/14
TSM1012 Revision history
14
8 Revision history
Table 7. Document revision history
Date Revision Changes
01-Feb-2004 1 Initial release.
15-Apr-2016 2
Removed Mini SO-8 package from the whole document.
Updated Section 7: Package information on page 11
(replaced Figure 7 on page 11 by new figure, updated
Table 6 on page 12).
Minor modifications throughout document.
TSM1012
14/14 DocID10124 Rev 2
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics – All rights reserved