alermr ource Reverse Leakage
Reverse Transfier Capacnance
2 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback July 9, 2014
IRLR/U120NPbF
Parameter Min. Typ. Max. Units Conditions
V(BR)DSS Drain-to-Source Breakdown Voltage 100 ––– ––– V VGS = 0V, ID = 250μA
ΔV(BR)DSS/ΔTJBreakdown Voltage Temp. Coefficient ––– 0.12 ––– V/°C Reference to 25°C, ID = 1mA
––– ––– 0.185 VGS = 10V, ID = 6.0A
––– ––– 0.225 ΩVGS = 5.0V, ID = 6.0A
––– ––– 0.265 VGS = 4.0V, ID = 5.0A
VGS(th) Gate Threshold Voltage 1.0 ––– 2.0 V VDS = VGS, ID = 250μA
gfs Forward Transconductance 3.1 ––– ––– S VDS = 25V, ID = 6.0A
––– ––– 25 μAVDS = 100V, VGS = 0V
––– ––– 250 VDS = 80V, VGS = 0V, TJ = 150°C
Gate-to-Source Forward Leakage ––– ––– 100 nA VGS = 16V
Gate-to-Source Reverse Leakage ––– ––– -100 VGS = -16V
QgTotal Gate Charge ––– ––– 20 ID = 6.0A
Qgs Gate-to-Source Charge ––– ––– 4.6 nC VDS = 80V
Qgd Gate-to-Drain ("Miller") Charge ––– ––– 10 VGS = 5.0V, See Fig. 6 and 13
td(on) Turn-On Delay Time ––– 4.0 ––– VDD = 50V
trRise Time ––– 35 ––– ns ID = 6.0A
td(off) Turn-Off Delay Time ––– 23 ––– RG = 11Ω, VGS = 5.0V
tfFall Time ––– 22 ––– RD = 8.2Ω, See Fig. 10
Between lead,
6mm (0.25in.)
from package
and center of die contact
Ciss Input Capacitance ––– 440 ––– VGS = 0V
Coss Output Capacitance ––– 97 ––– pF VDS = 25V
Crss Reverse Transfer Capacitance ––– 50 ––– ƒ = 1.0MHz, See Fig. 5
Electrical Characteristics @ TJ = 25°C (unless otherwise specified)
nH
IGSS
S
D
G
LSInternal Source Inductance ––– 7.5 –––
RDS(on) Static Drain-to-Source On-Resistance
LDInternal Drain Inductance 4.5
IDSS Drain-to-Source Leakage Current
S
D
G
Parameter Min. Typ. Max. Units Conditions
ISContinuous Source Current MOSFET symbol
(Body Diode) ––– ––– showing the
ISM Pulsed Source Current integral reverse
(Body Diode) ––– ––– p-n junction diode.
VSD Diode Forward Voltage ––– ––– 1.3 V TJ = 25°C, IS = 6.0A, VGS = 0V
trr Reverse Recovery Time ––– 110 160 ns TJ = 25°C, IF =6.0A
Qrr Reverse RecoveryCharge ––– 410 620 nC di/dt = 100A/μs
ton Forward Turn-On Time Intrinsic turn-on time is negligible (turn-on is dominated by LS+LD)
Source-Drain Ratings and Characteristics
A
10
35
Notes:
VDD = 25V, starting TJ = 25°C, L = 4.7mH
RG = 25Ω, IAS = 6.0A. (See Figure 12)
Repetitive rating; pulse width limited by
max. junction temperature. ( See fig. 11 )
** When mounted on 1" square PCB (FR-4 or G-10 Material ) .
For recommended footprint and soldering techniques refer to application note #AN-994
ISD ≤ 6.0A, di/dt ≤ 340A/μs, VDD ≤ V(BR)DSS,
TJ ≤ 175°C
Uses IRL520N data and test conditions.
This is applied for I-PAK, LS of D-PAK is measured between lead and
center of die contact
Pulse width ≤ 300μs; duty cycle ≤ 2%.