www.recom-power.com REV.: 0/2021 PA-5
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC02E-K/277
Series
SAFETY AND CERTIFICATION
Certificate Type (Safety) Report Number Standard
Audio/Video, information and communication technology equipment - Part 1: Safety requirements E491408-A6014-
UL
UL62368-1:2019 3rd Edition
CAN/CSA-C22.2 No. 62368-1:2019
Audio/Video, information and communication technology equipment - Safety requirements
(CB Scheme) 200703001-1 IEC62368-1:2018 3rd Edition
Audio/Video, information and communication technology equipment - Safety requirements (LVD) EN IEC 62368-1:2020+A11:2020
Measurement methods for electromagnetic fields of household appliances and similar apparatus
with regard to human exposure (pending) EN62233:2008
Safety of power transformers, power supplies, reactors and similar products for supply voltages
up to 1100 V (CB Scheme)
(pending) IEC61558-1:2005 2nd Edition + A1:2009
Safety of power transformers, power supplies, reactors and similar products for supply voltages
up to 1100 V
(pending) EN61558-1:2005 + A1:2009
Safety of power transformers, power supplies, reactors and similar products for supply voltages
up to 1100 V Part 2: Particular requirements (CB Scheme)
(pending) IEC61558-2-16:2009 1st Edition + A1:2013
Safety of power transformers, power supplies, reactors and similar products for supply voltages
up to 1100 V Part 2: Particular requirements
(pending) EN61558-2-16:2009 + A1:2013
RoHS2 RoHS 2011/65/EU + AM2015/863
EMC Compliance (Industrial) Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment – Emission Requirements
EN55032:2015, Class B
Electromagnetic compatibility of multimedia equipment – Immunity requirements
EN55035:2017
ESD Electrostatic discharge immunity test Air: ±2, 4 ,8kV;
Contact: ±4kV
IEC61000-4-2:2008 , Criteria B
EN61000-4-2:2009, Criteria B
Radiated, radio-frequency, electromagnetic field immunity test
3V/m: 80-1000MHz, 1800MHz,
2600MHz, 3500MHz, 5000MHz
IEC/EN61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity AC Port: ±1kV IEC/EN61000-4-4:2012, Criteria B
Surge Immunity AC Port: ±1kV IEC/EN61000-4-5:2014, Criteria B
Immunity to conducted disturbances, induced by radio-frequency fields
3Vrms: 0.15-10MHz
3-1Vrms: 10-30MHz
1Vrms: 30-80MHz
IEC61000-4-6:2013/EN6100-4-6:2014, Criteria A
IEC61000-4-6:2013/EN6100-4-6:2014, Criteria A
IEC61000-4-6:2013/EN6100-4-6:2014, Criteria A
Power Magnetic Field Immunity IEC61000-4-8:2009
EN61000-4-8:2010
Voltage Dips and Interruptions IEC/EN61004-11:2004
Limits of Harmonic Current Emissions IEC/EN61000-3-2:2019
Limits of Voltage Fluctuations & Flicker Clause 5 EN61000-3-3:2013+A1
Limitations on the amount of electromagnetic interference allowed from digital
and electronic devices FCC 47 CFR Part 15 Subpart B, Class B
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case/baseplate
potting
PCB
black plastic, (UL94 V-0)
silicone, (UL94 V-0)
FR4, (UL94 V-0)
Dimension (LxWxH) 33.7 x 22.2 x 15.4mm
Weight 18.4g typ.
continued on next page