Fiche technique pour D_M Series Drawing de Switchcraft Inc.

STI‘IN‘II‘IRD SFRIFS —L N ‘60 I N PLMLD 'PTNYFSTR, (RFTN (AMI/'0', VJHASS, SILVH JEAIEI; COVTFC’ FLAT NC LAM : SILVER (ST/WNW? A“ 7 “OLD IIOJSINO ’WISH BANK , N CKEL PLATE (STI’INJIMD‘I U BACK S : SANW‘, II (S o «(1) I >)>}>>:r>v doubwww AJU>UJ>WZ manna» o 5) <2 0=""><‘)m zzzzza="" r)="" r:="" m="" m="" (3="" 444444444="" (al/)mcncn="" 2rcftssicnm="" sfrifs="" samk="" as="" adovl="" lxc'j’="" contact="" fin="" ,="" 2hosdhcp="" worn,="" 60="" d="" o‘i‘f?="" vicki="" vovfs'="" aa="" d="" mnsione="" ri="" “4'43="" tadptd="" o?="" ’hru="" hoif="" f0?="" “4'43="" suei'i‘="" i12="" places‘i="" nlco‘nwlnded="" pmfi="" cl’eoi,="" jn.[ss="" o'hw‘i’i‘ise="" sfecihd="" ‘708ia="" (n="" £0="" 36="" colnvrsuvh="" hoi="" t8="" :0?="" “5'42="" flat="" head="" vojn'wg="" scmws="" @07="" j=""><7c1h 4’=""><7 i,77="" (wound="" iuc="" p="" n="" ’efivhn/‘ils="" qff="" customer="" drawing="" »="" fl="" __="" this="" drawing="" describes="" a="" design="" considered="" proprietary="" in="" mun="" developed="" and="" manufactured="" v="" ”'45="" n="" ’5="" 55="" 55="" 1%="" 3”"="" swam="" mom="" mm“="" www"="" bi="" szichnaei="" inc="" and="" is="" released="" on="" a="" confidential="" basis="" [or="" identification="" vurposes="" onli="" f="" mm="" 3="" 36="" $6="" $6="" unless="" otherwise="" specieied="" 3'“="" “w="" “u“="" “33/"="" ”w“="" e="" 39543="" ‘="" 5="" ‘35="" 30="" ”b="" ‘="" m="" “4="" 3‘53““="" 5="" finish="" material="" :="" .nce="" decinnls="" 1="" spec="" no="" spec="" no="" _="" val="" concentric="" w="" ’nin="" 0="" 005="" t="" ;="" first="" used="" on="" scale="" v?="" 22535="" 0="" 99="" jl="" du="" 2"="" .="" ems’s="" on="" iiii="" same="" c’wm="" ine="" gin";="" if="" a="" h="" i="" a="" fa="" la}="" j="" 070="" 5="" 37="" 5“="" “5="" niisi="" ii="" m="" ignh)="" niiii="" \="" -c="" 337="" date="" drawn="" av="" chkd="" ”vd="" .="" w="" mrfl="" 7%="" 8"="" 36="" ghv="" n="" 2="" v35="" 59‘="" so="" ns="" 3="" mm:="" m="" bum="" at="" \\l="" 8="" ‘5="" 91="" 8="" ‘5="" 91="" sheei="" i="" of="" i="" rev="" eco="" number="" date="" av="" apvd="" name="" wt="" no="" rev="" revisions="" do="" not="" scale="" drawing="" i)="" si="" 2="" is="" naii="" (n;="" [lm="" 3h="" [3="" k="" 8="" 7="" 6="" 5="" 1="" i="" pro/engineer="" cad="" file="" 7="" ‘="">