Fiche technique pour BD8381EFV-M de Rohm Semiconductor

Technical Note ' A f F1122 Rigs w mm ...........................
1/23
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Power Management ICs for Automotive Body Control
LED Drivers
for Automotive Light
BD8381EFV-M
Description
BD8381EFV-M is a white LED driver with the capability of withstanding high input voltage (50V MAX).
A current-mode buck-boost DC/DC controller is also integrated to achieve stable operation against voltage input and also to
remove the constraint of the number of LEDs in series connection.
The brightness can be controlled by either PWM or linear. The PWM brightness signal generation circuit is built into, and
the control without microcomputer is also possible.
Features
1) Input voltage range 5.0 – 30 V
2) Integrated buck-boost current-mode DC/DC controller
3) Built-in CR timer for PWM brightness
4) PWM linear brightness
5) Built-in protection functions (UVLO, OVP, TSD, OCP, SCP)
6) LED error status detection function (OPEN/ SHORT)
7) HTSSOP-B28 package
Applications
Headlight and running (DRL) of night of daylight, etc.
Absolute maximum ratings (Ta=25)
Parameter Symbol Ratings Unit
Power supply voltage VCC 50 V
BOOT Voltage VBOOT 55 V
SW,CS,OUTH Voltage VSW, VCS, VOUTH 50 V
BOOT-SW Voltage VBOOT-SW 7 V
VREG,OVP,OUTL,FAIL1,FAIL2,THM,SS,
COMP,RT,SYNC,EN,DISC,VTH,FB,LEDR,
LEDC,DRLIN, PWMOUT,CT Voltage
VVREG,VOVP,VOUTL,VFAIL1,VFAIL2,VTHM,VSS,
VCOMP,VRT,VSYNCVEN,VDISC,VVTH,VFB,VLEDR,
VLEDC, ,VDRLIN,VPWMOUT VCT -0.37 < VCC V
Power Consumption Pd 1.451 W
Operating temperature range Topr -40+125
Storage temperature range Tstg -55+150
Junction temperature Tjmax 150
1 IC mounted on glass epoxy board measuring 70mm×70mm×1.6mm, power dissipated at a rate of 11.6mW/ at temperatures above 25.
2 A radiation is not designed.
Operating conditions (Ta=25)
Parameter Symbol Ratings Unit
Power supply voltage VCC 5.030 V
Oscillating frequency range FOSC 200600 kHz
External synchronization frequency range 3 4FSYNC fosc600 kHz
External synchronization pulse duty range FSDUTY 4060 %
3 Connect SYNC to GND or OPEN when not using external frequency synchronization.
4 Do not switch between internal and external synchronization when an external synchronization signal is input to the device.
No.11039ECT14
’3VRE 1 ’3VRE
Technical Note
2/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Electrical characteristics (Unless otherwise specified, VCC=12V Ta=25)
Parameter Symbol
Limits Unit Conditions
Min Typ Max.
Circuit current ICC - 4.5 7.0 mA EN=Hi, SYNC=Hi,
RT=OPEN, CIN=10µF
Standby current IST - 0 8 µA EN=Low
[VREG Block (VREG)]
Reference voltage VREG 4.5 5.0 5.5 V IREG=-5mACREG=10µF
[OUTH Block]
OUTH high-side ON resistance RONHH 1.5 3.5 7.0 Ω ION=-10mA
OUTH low-side ON resistance RONHL 1.0 2.5 5.0 Ω ION=10mA
Over-current protection
operating voltage VOLIMIT VCC
-0.68 VCC
-0.60 VCC
-0.52 V
SS charge current ISS 3 5 7 uA VSS=0V
[OUTL Block]
OUTL high-side ON resistance RONLH 2.0 4.0 8.0 Ω ION=-10mA
OUTL low –side ON resistance RONLL 1.0 2.5 5.0 Ω ION=10mA
[SW Block]
SW low -side ON resistance RONSW 2.0 4.5 9.0 Ω IONSW=10mA
[PWMOUT Block]
PWMOUT high-side ON resistance RONPWMH 2.0 4.0 8.0 Ω IONPWMH=-10mA
PWMOUT low-side ON resistance RONPWML 1.0 2.5 5.0 Ω IONPWML=10mA
[Error Amplifier Block]
Reference voltage1 VREF1 0.194 0.200 0.206 V FB-COMP Short,1MΩ/250kΩ
Reference voltage2 VREF2 0.190 0.200 0.210 V FB-COMP Short,1MΩ/250kΩ
Ta=-40℃~125
COMP sink current ICOMPSINK 50 75 100 µA VFB>0.2V, Vcomp=1V
COMP source current ICOMPSOURCE -100 -75 -50 µA VFB <0.2V, Vcomp=1V
Max Duty output Dmax 83 90 - % FOSC=300KHz
[Oscillator Block]
Oscillating frequency FOSC 285 300 315 KHz RT=200kΩ
[OVP Block]
Over-voltage detection reference voltage VOVP 1.9 2.0 2.1 V VOVP=Sweep up
OVP hysteresis width VOHYS 0.45 0.55 0.65 V VOVP= Sweep down
[UVLO Block ]
UVLO voltage VUVLO 4.0 4.35 4.7 V VCC : Sweep down
UVLO hysteresis width VUHYS 50 150 250 mV VCC : Sweep up
[PWM Generation circuit Block]
VTH Threshold voltage VTH1 3 2/3VREG 3.7 V
VTH Threshold voltage VTH2 1 1/3VREG 2 V
PWM minimum ON width TPWMON 25 - - µs
LED OPEN detection function VOPEN 30 50 70 mV
LED SHORT detection function VSHORT 100 200 400 mV VSHORTlVLEDR-VLEDCl
LED GND short protection timer TSHORT 100 150 200 ms CT=0.1µF
[Logic Inputs]
Input HIGH voltage VINH 3.0 - - V
Input LOW voltage VINL GND - 1.0 V
Input current 1 IIN 20 35 50 µA VIN=5V (SYNC/DRLIN)
Input current 2 IEN 15 30 45 µA VEN=5V (EN)
[FAIL Output (open drain) ]
FAIL LOW voltage VOL - 0.1 0.2 V IOL=0.1mA
This product is not designed for use in radioactive environments.
BD8381EFV—M Technical Note .Electrlcal characteristic curves (Reference data) (Unless otherwise specified Ta:25“C) 5 E 8 g 4 E3 :3 z i S o o o 5 ioi52o253o354o455o vcc VOLTAGE M Fig.1 VREG Voltage characteristic oo (— 3 so § 3 / / LE to /’J E fi/ 0 E E 7. 2o 3 o oo o 5 ioi52o253o254o455o suPPLv VOLTAGE Vcc M Fig.4 Circuit current (Switching OFF) zo VCC=i2V ; fan a > m iso 9 : aim L) E e 50 a o o Ell uzo: o4o5 Dawns us i n THM vomcETHMM Fig.7 THM Gain in VCC=l2V _ T345“ T = Aa‘c a a 8 Ia=i2 “c / 5 m 5 <5 5="" g4="" §="" 5="" 2="" o="" o="" o="" i="" 2="" 3="" 4="" 5="" en="" voltage="" ven="" m="" fig="" 10="" en="" threshold="" voltage="" output="" voltage="" voovosiv]="" 7oo="" on="" vcc="12V" vcc="12V" g="" am="" o2i5="" #="" e="" @5470="" s="" ei2i="" u="" .1="" 5="" 5="" c7255="" 2="" we="" frszflkuhm="" g="" '“="" m="" oz="" 5*="" we="" 2="" e="" e="" eiiss="" 2="" 2‘“="" m="" we="" i="" k="" 8="" “t“="" e="" eiibs="" 3="" n="" no="" 75o="" 25="" o="" 25="" 5o="" 75="" we="" l25="" 75o="" .25="" o="" 25="" 5o="" 75="" ioo="" (z="" temperaturetaiioi="" temperature="" tom="" fig.2="" 080="" temperature="" characteristic="" fig.3="" standard="" voltage="" temperature="" characteristic="" o="" 55="" ‘="" ‘="" ion="" vccz‘zv="" 95="" ileo="o54" o="" 54="" ;="" o52="" g="" an="" g="" 35="" m="" use="" 3="" an="" ’3="" o5s="" 9="" 75="" §="" 7..="" swam="" e="" vaulzlav="" 3="" “55="" o="" 55="" o="" 54="" an="" .50="" 725="" o="" 25="" 5o="" 75="" ion="" i25="" 5="" 9="" ‘2="" ‘5="" ‘3="" 2‘="" temperature="" ta="" [”0]="" vcc="" voltage="" m="" fig.5="" overcurrent="" detection="" voltage="" fig.6="" elticiency="" temperature="" characteristic="" (input="" voltage="" dependence)="" io="" .="" io="" vcc="l2V" g="" a="" e="" a="" 7="" .m="" a="" a="" e="" e="" a="i\25‘" 9="" 6="" §="" 5="" o="" e="" s="" 4="" 9="" 4="" °="" l="" l="" *="" e="" 3="" 3="" a="" g="" 2="" e="" 2="" i="" t’svreg="" o="" i="" l="" o="" o="" i="" 2="" 3="" 4="" 5="" ‘7="" ‘wh="" mam“="" (2%="" m‘="" 5="" drljn="" voltage="" vdrlln="" m="" fig.8="" vth="" threshold="" voltage="" fig-9="" drlin="" threshold="" vollage="" 2i5="" .="" .="" vcc="l2V" _="" vcc="i2V" e="" 2i="" 2="" 9="" d="" m="" 2o5="" “‘="" e="" g="" e="" a-="" e="" 2="" .5="" 5=""> 5 / E v is5 3 i. 5 é: o g is 5 ia5 5o 25 o TEMPERATURETaVc] z 50 75 imi25 Fig.11 VREG voltage Temperature characteristic 5o 72 u 25 5o 75 IEMPERAIUREIAFC] Fig.12 OVF voltage Temperature characteristic Too (5 www rohm.com © 2012 ROHM 00.. Ltd. All rights reserved. 3/23 2012.06 - Rev.C
Technical Note
3/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
0
2
4
6
8
10
012345
DRLIN VOLTAGE:VDRLIN [V]
OUTPUT VOLTAGE:VREG [V]
0
2
4
6
8
10
012345
VTH VOLTAGE:VVTH [V]
PWMOUT OUTPUT VOLTAGE [V]
0
2
4
6
0 5 10 15 20 25 30 35 40 45 50
VCC VOLTAGE [V]
OUTPUT VOLTAGE:VREG [V]
0
100
200
300
400
500
600
700
-50 -25 0 25 50 75 100 125
TEMPERATURE:Ta []
SWITCHING FREQUENCY:FOSC [kHz]
0.0
2.0
4.0
6.0
8.0
0 5 10 15 20 25 30 35 40 45 50
SUPPLY VOLTAGE:Vcc [V]
OUTPUT CARRENT:Icc [mA]
0.18
0.185
0.19
0.195
0.2
0.205
0.21
0.215
0.22
-50 -25 0 25 50 75 100 125
TEMPERATURE:Ta []
FB REFERENCE VOLTAGE [V]
0
50
100
150
200
250
0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1 1.1
THM VOLTAGE:THM[V]
REFERENCEVOLTAGE :VREF [mV]
Fig.7 THM Gain
0
2
4
6
8
10
012345
EN VOLTAGE:VEN [V]
OUTPUT VOLTAGE:VREG [V]
4.5
4.6
4.7
4.8
4.9
5
5.1
5.2
5.3
5.4
5.5
-5 0 -25 0 25 50 75 1 00 125
TEMPERATU RE:Ta []
OUTPUT Voltage: VREG[V]
1.85
1.9
1.95
2
2.05
2.1
2.15
-50 -25 0 25 50 75 100 125
TEMPERATURE:Ta []
Over voltage detection voltage: VOVP[V]
60
65
70
75
80
85
90
95
100
6 9 12 15 18 21
VCC VOLTAGE [V]
OUTPUT VOLTAGE:VREG [V]
Electrical characteristic curves (Reference data)
(Unless otherwise specified, Ta=25)
Fig.1 VREG Voltage characteristic Fig.2 OSC Temperature characteristic
Fig.4 Circuit current
(Switching OFF)
Fig.3 Standard voltage
temperature characteristic
Fig.5 Overcurrent detection voltage
temperature characteristic
Fig.9 DRLIN Threshold voltage
Fig.8 VTH Threshold voltage
Fig.6 Efficiency
(Input voltage dependence)
0.54
0.56
0.58
0.60
0.62
0.64
0.66
-50-25 0 25 50 75100125
TEMPERATURE:Ta []
OUTPUT VOLTAGE:Vcc-Vcs [V]
Fig.10 EN Threshold voltage
Ta=125
Ta=25 Ta=-40
VCC=12V
RT=100kohm
RT=200kohm
VCC=12V
VCC=12V
VCC=12V
VCC=12V VCC=12V
VCC=12V VCC=12V
Fig.11 VREG voltage
Temperature characteristic
Ta=125
Ta=25 Ta=-40
Fig.12 OVP voltage
Temperature characteristic
VCC=12V
ILED=0.6A
Buck-Boost
Vout=14V
Boost
Vout=24V
Buck
Vout=6V
1/3VREG 2/3VREG
RT=100kohm
RT=200kohm
55 vccz‘zv _ E 350 5° E 55 § 300 § 50 § 50 \ 5 \ 2 \ ‘5 x 2m \ § \ ‘0 r E ‘50 35 n 30 4 ma ran 2 u 25 5D 75 mo ‘25 ran 725 o 25 an TEMPERMUREHFCI TEMPERAIUREI: H913 LED open delechon vollage . Temperalure characlenshc Flgjflifigmx q wwwmhm.com 4/23 © 2012 ROHM Co” Ltd. A” nghts reserved.
Technical Note
4/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
30
35
40
45
50
55
60
65
70
-50 -25 0 25 50 75 100 125
TEMPERATURE:Ta []
LED open detection voltage[mV]
100
150
200
250
300
350
400
-50 -25 0 25 50 75 100 125
TEMPERATURE:Ta []
LED short detection voltage: Vshort[mV]
Fig.14 LED Short detection
Threshold volta
g
e
Fig.13 LED open detection voltage
Temperature characteristic
VCC=12V VCC=12V
LEDR=2V
Technical Note
5/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Block diagram and pin configuration
Fig.15 Buck-boost application composition
Pin layout Pin function table
BD8381EFV-M(HTSSOP-B28)
Fig.16
Pin Symbol Function
1 COMP Error amplifier output
2 SS Soft start
3 VCC Input power supply
4 EN Enable input
5 RT Oscillation frequency-setting resistance input
6 SYNC External synchronization signal input
7 GND Small-signal GND
8 THM Thermally sensitive resistor connection pin
9 FB ERRAMP FB signal input pin
10 DISC CR Timer discharge pin
11 VTH CR Timer threshold pin
12 DRLIN DRL switch terminal (Pulse output setting terminal)
13 FAIL1 Failure signal output
14 FAIL2 LED open/short detection signal output
15 OVP Over-voltage detection input
16 LEDC LED short detection pin (LED detection side)
17 LEDR LED short detection pin (Resistor detection side)
18 N.C. -
19 PGND PWM brightness source pin
20 PWMOUT PWM brightness signal output pin
21 CT GND short protection timer setting pin
22 OUTL Low-side external FET Gate Drive out put
23 DGND Low-side FET driver source pin
24 SW High-side FET Source pin
25 OUTH High-side external FET Gate Drive out put
26 CS DC/DC output current detection pin
27 BOOT High-side FET driver source pin
28 VREG Internal reference voltage output
DGND
COMP
ERR AMP
Vin
VCC
EN
RT
OVP
Control Logic
CS
FAIL1VREG
DISC
GND
FAIL2
OCP OVP
OPEN/ SHORT/ SCP Detect
SW
BOOT
PWM
VREG
OSC SLOPE
SS
CR
TIMER
Timer
Latch
Open Det
SCP Det
OCP
OVPTSDUVLO
Timer
Latch
PWM
DRV
CTL
-
+
+
SYNC
OUTH
OUTL
VREG
THM
VTH
VREG
VREG
COUT
LEDR
LEDC
PWMOUT
FB
SHORT
Det
PGND
SS
CT
DRLIN
28
27
26
25
24
23
22
21
20
19
18
17
16
15
1
2
3
4
5
6
7
8
9
10
11
12
13
14
we; I a 1 ‘ ROM 20 k9 ‘ Rcr2 10 k9 4 Cor 100000 0F :1 (witfi mm M: (T mm mi r; , "m m m 3L1 FWWJWW wail
Technical Note
6/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
5V voltage reference (VREG)
5V (Typ.) is generated from the VCC input voltage when the enable pin is set high. This voltage is used to power internal
circuitry, as well as the voltage source for device pins that need to be fixed to a logical HIGH.
UVLO protection is integrated into the VREG pin. The voltage regulation circuitry operates uninterrupted for output
voltages higher than 4.5 V (Typ.), but if output voltage drops to 4.3 V (Typ.) or lower, UVLO engages and turns the IC off.
Connect a capacitor (Creg = 10µF Typ.) to the VREG terminal for phase compensation. Operation may become unstable if
Creg is not connected.
About the method of setting the output current
ILED=min[THM / 5 V , 0.2V] / RISET [A]
As for min[THM / 5 V, 0.2V], small one is selected from among THM and VFB=0.2V.
Please input within the range of 0.25-5.0V when controlling the output current with THM. Please connect with VREG when
not using THM. There is a possibility that the LED GND short detection malfunctions when THM0.25V.
About the method of setting the CR Timer
Built-in CR timer function enables PWM On Duty and frequency setting by external resistors and capacitors. (Refer to
equation below) Dimming range by the CR timer function are controllable to Dimming ratio 2%45% and frequency range
1Hz20kHz. (However, min pulse width are 25us)
Moreover PWM dimming is also feasible by external signal input to VTH pin to synchronize PWM control to external signal.
When using external signal, controllable range will be Dimming ratio 0%100% and frequency 100Hz20kHz.
(In case of using external PWM dimming, SCP(short circuit protection) will activate simultaneously to EN input. Therefore it
will detect SCP status in case duration between EN input time and PWM input time > SCP detection setting time.)
Fig. 17
PWM timing chart with the external part
Fig.18
1.44
(RCR1+2RCR2)CCR
FPWM=
TON_PWM= RCR2
(RCR1+2RCR2) ×100
VTH
OUTL
ILED
Rcr1 20 kΩ
Rcr2 10 kΩ
Cc
r
100000 pF
2/3VREG
1/3VREG
GND
EN
DRLIN
VTH
DISC
PWMOUT
SW ON
DRLIN signal is given priority.
With EN injection, CCR is started to charge and VTH voltage rises.
②,③When VTH voltage rises to 2/3VREG, CCR is discharged by DISC until that
VTH terminal voltage falls to 1/3VREG.
While the voltage rises, PWMOUT outputs High, Conversely while the voltage falls,
PWMOUT outputs Low.
④When DRLIN=Hi, DRLIN signal prIority to VTH and PWMOUT outputs Hi.
BD8381EFV-M
VTH
DISC
Vref
RCR1
RCR2
CCR
(Vref:Constant voltage)
DRLIN
S#
VREG
PWMOUT
Technical Note
7/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
About time from EN turning on to PWM turning on and the start from PWM low Duty
About Dirating of the LED current that uses THM
It is an ability to set the Dirating curve of the LED current to the temperature as one of the functions to use THM. As for LED,
because deterioration at the high temperature is fast, the maximum allowance LED currents and the curve of temperatures
is given to the data sheet of LED. The voltage with a negative temperature characteristic in THM the Thermistor resistance
is used is input, and the LED current is controlled when the LED current is controlled according to the temperature
characteristic. Moreover, external Tr is used, and two input composition is also possible.
The GND short protection detecting function (hereafter,
SCP) starts with EN=LowHi, and after the time of the
timer set with the external capacitor connected with CT, it
becomes latch off. (Above figure and )
The charge with SS begins synchronizing with turning on
EN. The PWM latch off function is built into when there is
not PWM turning on, and when the PWM latch off is
detected, ( of SS and the SCP counter) is reset. (The
time of the timer at latch OFF is calculated by oscillatory
frequency ×32770 counts of DC/DC. ) Therefore, the
following relations exist at time until PWM is turned on,
time of PWM latch timer and SCP detection time after EN
is turned on at external brightness.
(However, after is turned on, < is deleted from
the sequence because doesn't operate. )
Each sequence
②<④<③⇒SCP is detected and No LED light.
④<②<③⇒LED lighting
④<③<②⇒LED lighting
EN
PWM
COUP
OUTL
SS
SCP timer detection starts
Time of SCP timer
Time until turning on PWM
Time of PWM latch timer Time until switching starts after inputting PWM
K i Fig.1?) RT versus switching frequency - External DC/DC converter oscillating frequency synchroniLat Do not sWitch from external to internal oscillation ol the DC/DC c on the SYNC pin. When the signal on the SYNC terminal is sw occurs before the internal oscillation circuitry starts to operate (on terminal is recognized). Moreover. the external synchronizing Si is used. And in the case of using external input frequency, followt - Soft Start Function The sott»start (SS) iimits the current and slows the rise-time of th prevention of the overshoot of the output voltage and the inrush overcurrent and the excess voltage is detected, and the switching TSS(soft-start time) is caicuiated below expression. Please rate application. TSS : 055 X 0.7V I SUA [5] C55: The capacit www rohm.com 8/23 @2012 ROHM 00., Ltd. Ail rights reserved.
Technical Note
8/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Buck-Boost DC/DC controller
Over-voltage protection circuit (OVP)
The output of the DCDC converter should be connected to the OVP pin via a voltage divider. In determining an
appropriate trigger voltage of for OVP function, consider the total number of LEDs in series and the maximum variation in
VF. Also, bear in mind that over-current protection (OCP) is triggered at 0.85 x OVP trigger voltage. If the OVP
function engages, it will not release unless the DCDC voltage drops to 72.5% of the OVP trigger voltage. For example, if
ROVP1 (out put voltage side), ROVP2 (GND side), and DCDC voltage VOUT are conditions for OVP, then:
VOUT (ROVP1 + ROVP2) / ROVP2 x 2.0 V.
OVP will engage when VOUT 32 V if ROVP1 = 330 k and ROVP2 = 22 k.
Buck-boost DC/DC converter oscillation frequency (FOSC)
The regulator’s internal triangular wave oscillation frequency can be set via a resistor connected to the RT pin (pin 5).
This resistor determines the charge/discharge current to the internal capacitor, thereby changing the oscillating frequency.
Refer to the following theoretical formula when setting RT:
fosc = x α [kHz]
60 x 106 (V/A/S) is a constant 5%) determined by the internal circuitry, and α is a correction factor that varies in relation to RT:
{ RT: α = 100k: 1.0, 150k: 0.99, 200k: 0.98, 280k: 0.97 }
A resistor in the range of 100k280k is recommended. Settings that deviate from the frequency range shown below
may cause switching to stop, and proper operation cannot be guaranteed.
Fig.19 RT versus switching frequency Fig.20 RT versus SYNC frequency
External DC/DC converter oscillating frequency synchronization (FSYNC)
Do not switch from external to internal oscillation of the DC/DC converter if an external synchronization signal is present
on the SYNC pin. When the signal on the SYNC terminal is switched from high to low, a delay of about 30 µs (typ.)
occurs before the internal oscillation circuitry starts to operate (only the rising edge of the input clock signal on the SYNC
terminal is recognized). Moreover, the external synchronizing signal is given to priority when an external input frequency
is used. And in the case of using external input frequency, follow the Fig.14.
Soft Start Function
The soft-start (SS) limits the current and slows the rise-time of the output voltage during the start-up, and hence leads to
prevention of the overshoot of the output voltage and the inrush current. The SS voltage is made Low when OVP of the
overcurrent and the excess voltage is detected, and the switching is stopped. Resume operation is begun.
TSS(soft-start time) is calculated below expression. Please refer to P.14-P.16 for the setting method by more detailed
application.
TSS = CSS×0.7V / 5uA [s] CSS: The capacitance at the SS-pin
60 × 106
RT [Ω]
150
70
DC/DC振周波数[kHz]
RT抵抗値[kohm]
50
500
200
RT抵抗値[kohm]
SYNC入力周波数[kHz]
280
600
800
SYNC Frequency[KHz] RT resistance[K]
DC/DC Fre
q
uenc
y
[KHz]
RT resistance[
K
]
FAlLi OPEN UVLO SHORT — ) rso ovp l—l R _{ DCF sop c i s EN=L°W — W" 9' Q UVLD/TSD EN=Low l— R UVLONSD - Operation of the Protection Circuitry - Under-Voltage Lock Out (UVLO) The UVLO shuts down all the circuits other than REG when VREG é 4.3V (TYP). - Thermal Shut Down (TSD) The TSD shuts down all the circuits other than REG when the T] reaches 175“C (TYF), and releases when the T] becomes below 15070 (TYP). - Over Current Protection (GDP) The GOP detects the current through the power-FET by monitoring the voltage of the high-side resistor, and activates when the CS voltage becomes less than VCC-O.6V (TYP). When the GOP is activated, the external capacitor ol the SS pin oecomes discharged and the switching operation of the DCDC turns ofl. - Over Voltage Protection (OVP) The output voltage ol the DCDC is detected with the OVP-pin voltage, and the protection activates when the OVF-pin voltage oecomes greater than 2.0V (TYP). When the OVF is activated. the external capacitor of the 88 pin becomes discharged and the switching operation of the DCDC turns ofl. - Short Circuit Protection (SOP) When the FB-pin voltage becomes less than 0.05V (TYP), the internal counter starts operating and latches ofl the circuit approximately aiter150ms (when CT : 0.1pF). ll the FB-pin voltage becomes over 0.05V belore 150ms. then the counter resets. When the LED anode (i.e. DCDC output voltage) is shorted to ground, then the LED current oecomes off and the FB-pin voltage becomes low. Furthermore, the LED current also becomes oli when the LED cathode is shorted to ground. Hence in summary, the SCP works with both cases of the LED anode and the cathode oeing shorted. LED GND short protection timer can calculate in the following expression. Tscp:Cct x 0.5vavp) I 5uA(TYP) x 8count (Tscp: LED GND short protection timer. Cct: capacitor connecter ol CT terminal) - LED Open Detection When the LED-pin voltage : 0.05V (TYP) as well as OVP-pin voltage 2 1.7V (TYP) simultaneously, the device detects as LED open and latches oil that particular channel. WWW ”hm“ . 9/23 2012.06 - Rev.c ©2012 ROHM 00,, Ltd. All rights reserved.
Technical Note
9/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Self-diagnostic functions
The operating status of the built-in protection circuitry is propagated to FAIL1 and FAIL2 pins (open-drain outputs). FAIL1
becomes low when UVLO, TSD, OVP, or SCP protection is engaged, whereas FAIL2 becomes low when open or short
LED is detected.
Operation of the Protection Circuitry
Under-Voltage Lock Out (UVLO)
The UVLO shuts down all the circuits other than REG when VREG 4.3V (TYP).
Thermal Shut Down (TSD)
The TSD shuts down all the circuits other than REG when the Tj reaches 175 (TYP), and releases when the Tj
becomes below 150 (TYP).
Over Current Protection (OCP)
The OCP detects the current through the power-FET by monitoring the voltage of the high-side resistor, and activates
when the CS voltage becomes less than VCC-0.6V (TYP).
When the OCP is activated, the external capacitor of the SS pin becomes discharged and the switching operation of
the DCDC turns off.
Over Voltage Protection (OVP)
The output voltage of the DCDC is detected with the OVP-pin voltage, and the protection activates when the OVP-pin
voltage becomes greater than 2.0V (TYP).
When the OVP is activated, the external capacitor of the SS pin becomes discharged and the switching operation of
the DCDC turns off.
Short Circuit Protection (SCP)
When the FB-pin voltage becomes less than 0.05V (TYP), the internal counter starts operating and latches off the circuit
approximately after 150ms (when CT = 0.1µF). If the FB-pin voltage becomes over 0.05V before 150ms, then the counter
resets. When the LED anode (i.e. DCDC output voltage) is shorted to ground, then the LED current becomes off and the
FB-pin voltage becomes low. Furthermore, the LED current also becomes off when the LED cathode is shorted to ground.
Hence in summary, the SCP works with both cases of the LED anode and the cathode being shorted.
LED GND short protection timer can calculate in the following expression.
Tscp=Cct×0.8V(TYP) / 5uA(TYP) ×8count
(Tscp: LED GND short protection timer, Cct: capacitor connecter of CT terminal)
LED Open Detection
When the LED-pin voltage 0.05V (TYP) as well as OVP-pin voltage 1.7V (TYP) simultaneously, the device detects as
LED open and latches off that particular channel.
UVLO
TSD
OVP
OCP
S
R
Q
Counter SCP
EN=Low
UVLO/TSD
FAIL1
OPEN
SHORT S
R
Q
EN=Low
UVLO/TSD
FAIL2
MASK
i ‘t ( H: E Fig 21 OWhen using the single chip ( HE R Setting method R3 R4:2Y—1.1 Pwmom R1 R2:1 1 PWMOUT FE Fig 22 Fig 23 www mhm.com © 2012 ROHM CO” Ltd. Ail rights reserved. 10/23
Technical Note
10/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
LED Short Detection
When the voltage between LEDR-pin and LEDC-pin 0.2 (TYP), the internal counter starts operating, and approximately
after 100ms (when FOSC = 300kHz) the operation latches off. With the PWM brightness control, the detecting operation
is processed only when PWMOUT-pin = High. If the condition of the detection operation is released before 100ms (when
FOSC = 300kHz), then the internal counter resets.
LED Short detection timer can calculate in the following expression.
Tshort=1 / FOSC × 32770count
(Tshort: LED short detection timer, FOSC: DC/DC Oscillation frequency.
There is a possibility that the LED short detection malfunctions when the difference of Vf is large. Therefore, please
adjust external resistance for connected Vf. It is recommended 1V-3V to the input range of LEDR and LEDC.
The counter frequency is the DCDC switching frequency determined by the RT. The latch proceeds at the count of 32770.
High luminance LED (multichip) with built-in LED of X piece in 1chip when using Y piece
Fig. 21
When using the single chip
Fig. 22 Fig. 23
Setting method
R1R2 = X1
R3R4 = ( X + 1 ) Y – 11
Setting method
R1R2 = 11
R3R4 = 2Y 11
VOUT(DC/DC output
Y piece
X piece
PWMOUT
FB
LEDC
LEDR
R3
R4
R1
R2
VOUT(DC/DC output
Y piece
PWMOUT
FB
LEDC
LEDR
R3
R4
R1
R2
VOUT(DC/DC output
Y piece
PWMOUT
FB
LEDC
LEDR
R3
R4
Setting method
R3R4 = Y – 11
When using the Low Vf LED
as Red LED, Orange color LED
Technical Note
11/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Error all condition
Protection Detecting Condition Operation after detect
[Detect] [Release]
UVLO VCC<4.3V VCC>4.5V
All blocks (but except REG)
shut down
TSD Tj>175 Tj<150 All blocks (but except REG)
shut down
OVP VOVP>2.0V VOVP<1.45V SS discharged
OCP VCSVCC-0.6V VCS>VCC-0.6V SS discharged
SCP VFB<0.05V
(150ms delay when CT=0.1µF) EN or UVLO Counter starts and then latches off
all blocks (but except REG)
LED open VFB<0.05V & VOVP>1.7V EN or UVLO Counter starts and then latches off
all blocks (but except REG)
LED short lVLEDR-VLEDCl>0.2V
(100ms delay when FOSC=300kHz) EN or UVLO Counter starts and then latches off
all blocks (but except REG)
Protection sequence
Fig.24
Power supply turning on sequence
Please turn on EN with Vcc4.5V or more after impressing Vcc.
Please fix the potential of DRLIN and THM before turning on EN.
A soft start operates at the same time as turning on EN, and the switching is output.
After turning on VCC, the order is not related to other input when inputting external PWM from VTH.
It leads to the destruction of IC and external parts because it doesn't error output according to an external constant of
adjacent pin 24pin SW terminal, 25pin OUTH terminal, 26pin CS terminal and 27pin BOOT terminal.
Vcc
EN
VREG
UVLO
THM
(Input by the
resistance division
of VREG. )
SYNC
DRLIN
SS
OUTL
VOUT
4.5V
Release
Elm L
Technical Note
12/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Operation in error circumstances of LED
LED open detection
Fig.25
LED short detection
Fig.26
LED anode/cathode land GND short detection
Fig.27
VCC
OUTH
SW
OUTL
PWMOUT
VOUT
OPEN
RSENSE
Q1
FB
FB
OUTH/OUTL
VOUT/OVP
FAIL2
LED OPEN
Switching Duty extends.
Switching stop
50m
V0V
1.7V
LED open detection when VOVP1.7 and VFB50mV
When it achieves the detection condition, the FP latch is done.
VCC
OUTH
SW
OUTL
PWMOUT
VOUT
N
1
N
1
LEDR
RSENSE
Q1
Short
VOUT
OUTH/OUTL
FAIL2
Switching stop
It detects short, and after the timer of T,
error is detected with FAIL2.
LEDR-LEDC
It gets down by LED1 step.
0.2V
fosc
0V
T=32770×fosc
1
VCC
OUTH
SW
OUTL
PWMOUT
VOUT
RSENSE
Q1
VOUT
OUTH/OUTL
FAIL2
Switching stop
It detects short, and after the timer of T,
error is detected with FAIL2.
FB
LED anode GND short
Short
to GND
0V
0V
200mV
50mV
Capacity dependence connected with CT
Timer operation of CT after GND
short detection.
FAIL1 becomes Hi? Low.
1
BD8381EFV—M Technical Note .Frocedure for exkernal componems selection Follow the steps as shown below lor seleclmg the exlernal componenls 1. Work out lLiMAX lrom me operarrng condmons < ____________="" feedback="" the="" vane="" 00="" l="" 2.="" se‘ect="" the="" vans="" 00="" r05="" such="" that="" \ocf=""> \LiMAX |||4 Voul , 3. Se‘ect me vamo or L such that 0,05[V/us] < l="" rcs="">< 03m="" us]="" -="" —="" —="" —="" 4.="" se‘ect="" cm‘="" schcflky="" dwodes="" mosfet="" and="" ros="" wmch="" meet="" with="" the="" rahngs="" 5.="" se‘ect="" me="" output="" capacumr="" which="" meers="" wrm="" the="" npple="" vonage="" roqorremems="" 6.="" se‘ect="" me="" mpm="" oaoaorro="" 7.="" work="" on="" wrm="" the="" compensahon="" orrcrm="" a.="" work="" on="" wrm="" the="" overrvohage="" prorecoon="" (ovp)="" semng="" www="" mm‘c‘m="" 13/23="" 2012.06="" -="" rev.c="" (c:="" 2012="" rohm="" cc...="" er.="" au="" ngms="" reserved.="">
Technical Note
13/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Procedure for external components selection
Follow the steps as shown below for selecting the external components
1. Work out IL_MAX from the operating conditions.
2. Select the value of RCS such that IOCP > IL_MAX
3. Select the value of L such that 0.05[V/µs] < L
Vout *RCS < 0.3[V/ µs]
4. Select coil, schottky diodes, MOSFET and RCS which meet with the ratings
5. Select the output capacitor which meets with the ripple voltage requirements
6. Select the input capacitor
7. Work on with the compensation circuit
8. Work on with the Over-Voltage Protection (OVP) setting
9. Work on with the soft-start setting
10. Verify experimentally
Feedback the value of L
%K fljrfi % II
Technical Note
14/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
1. Computation of the Input Peak Current and IL_MAX
Calculation of the maximum output voltage (Vout_max)
To calculate the Vout_max, it is necessary to take into account of the VF variation and the number of LED connection in
series.
Vout_max = (VF + ΔVF) × N + 0.2+ RPWMON×Iout ΔVF: VF Variation N: Number of LED connection in series
RPWMON: PWMOUT FET Ron
Calculation of the output current Iout
D: FB standard voltage variation
M: Output current resistance variation
Calculation of the input peak current IL_MAX
IL_MAX = IL_AVG + 1/2ΔIL
IL_AVG = (VIN + Vout) × Iout / (n × VIN)
ΔIL= × × n: efficiency Fosc: switching frequency
The worst case scenario for VIN is when it is at the minimum, and thus the minimum value should be applied in the
equation.
The L value of 6.8µH 33µH is recommended. The current-mode type of DC/DC conversion is adopted for
BD8381EFV-M, which is optimized with the use of the recommended L value in the design stage. This recommendation
is based upon the efficiency as well as the stability. The L values outside this recommended range may cause irregular
switching waveform and hence deteriorate stable operation.
n (efficiency) is approximately 80%
Fig.28 External Application Circuit
2. The setting of over-current protection
Choose Rcs with the use of the equation Vocp_min (=0.52V) / Rcs > IL_MAX
When investigating the margin, it is worth noting that the L value may vary by approximately ±30%.
3. The selection of the L
In order to achieve stable operation of the current-mode DC/DC converter, we recommend selecting the L value in the
range indicated below:
0.05 [V/µs] < < 0.3 [V/µs]
The smaller allows stability improvement but slows down the response time.
4. Selection of coil L, diode D1 and D2, MOSFET M1 and M2, and Rcs
Current rating Voltage rating Heat loss
Coil L > IL_MAX
Diode D1 > Iocp > VIN_MAX
Diode D2 > Iocp > Vout
MOSFET M1 > Iocp > VIN_MAX
MOSFET M2 > Iocp > Vout
Rcs > Iocp2 × Rcs
Allow some margin, such as the tolerance of the external components, when selecting.
In order to achieve fast switching, choose the MOSFETs with the smaller gate-capacitance.
VIN
L
1
Fosc
Vout
VIN+Vout
Vout×Rcs
L
VIN
Rcs
D1
LD2
M2
M1
Co
Vout
IL
CS
Vout×Rcs
L
Iout= 0.2V×D
RISET
Technical Note
15/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
5. Selection of the output capacitor
Select the output capacitor Cout based on the requirement of the ripple voltage Vpp.
Vpp = × × + I
L_MIN × RESR
Choose Cout that allows the Vpp to settle within the requirement. Allow some margin also, such as the tolerance of the
external components.
6.Selection of the input capacitor
A capacitor at the input is also required as the peak current flows between the input and the output in DC/DC conversion.
We recommend an input capacitor greater than 10µF with the ESR smaller than 100m. The input capacitor outside of
our recommendation may cause large ripple voltage at the input and hence lead to malfunction.
7. Phase Compensation Guidelines
In general, the negative feedback loop is stable when the following condition is met:
Overall gain of 1 (0dB) with a phase lag of less than 150º (i.e., a phase margin of 30º or more)
However, as the DC/DC converter constantly samples the switching frequency, the gain-bandwidth (GBW) product of the
entire series should be set to 1/10 the switching frequency of the system. Therefore, the overall stability characteristics
of the application are as follows:
Overall gain of 1 (0dB) with a phase lag of less than 150º (i.e., a phase margin of 30º or more)
GBW (frequency at gain 0dB) of 1/10 the switching frequency
Thus, to improve response within the GBW product limits, the switching frequency must be increased.
The key for achieving stability is to place fz near to the GBW. GBW is decided by phase delay fp1 by COUT and output
impedance RL. Of each becomes like the next expression.
Phase-lead fz = [Hz]
Phase-lag fp1 = [Hz]
Good stability would be obtained when the fz is set between 1kHz10kHz.
Please substitute the value at the maximum load for RL.
In buck-boost applications, Right-Hand-Plane (RHP) Zero exists. This Zero has no gain but a pole characteristic in terms
of phase. As this Zero would cause instability when it is in the control loop, so it is necessary to bring this zero before the
GBW.
fRHP= [Hz] I
LOAD: MAXIMUM LOAD CURRENT
It is important to keep in mind that these are very loose guidelines, and adjustments may have to be made to ensure
stability in the actual circuitry. It is also important to note that stability characteristics can change greatly depending on
factors such as substrate layout and load conditions. Therefore, when designing for mass-production, stability should be
thoroughly investigated and confirmed in the actual physical design.
Iout
Cout
Vout
Vout+VIN
1
Fosc
1
2πCpcRpc
FB
A
COMP
Vout
Rpc
LED
Cpc
1
2πRLCout
2πILOADL
Vout+VIN/(Vout+VIN)
Technical Note
16/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
8. Setting of the soft-start
The soft-start allows minimization of the coil current as well as the overshoot of the output voltage at the start-up.
For the capacitance we recommend in the range of 0.001 0.1µF. For the capacitance less than 0.001µF may cause
overshoot of the output voltage. For the capacitance greater than 0.1µF may cause massive reverse current through the
parasitic elements of the IC and damage the whole device. In case it is necessary to use the capacitance greater than
0.1µF, ensure to have a reverse current protection diode at the Vcc or a bypass diode placed between the SS-pin and the
Vcc.
Soft-start time TSS
TSS = CSSX0.7V / 5uA [s] CSS: The capacitance at the SS-pin
9. Verification of the operation by taking measurements
The overall characteristic may change by load current, input voltage, output voltage, inductance, load capacitance,
switching frequency, and the PCB layout. We strongly recommend verifying your design by taking the actual
measurements.
—U)913:256°C/W(¢ \ayarbuard and area a; cuppervml ‘5 m) —Lz)91.:379°cm<2 \ayarbuard="" and="" area="" a;="" cuppervml="" ‘5="" m)="" —13)915:57s”c/w(2\ayerbuard="" and="" area="" a;="" cupper'ull="" ‘5="" ow="" "hit,="" 0="" 25="" 50="" 75="" um="" ‘25="" ‘50="" temp="" ta="" [“0]="">
Technical Note
17/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
0 25 50 75 100 125 150
Power dissipation Pd [W]
Temp Ta []
(1)θja=26.6℃/W(4 layer board, and area of cupper foil is 89%)
(2)θja=37.9℃/W(2 layer board, and area of cupper foil is 89%)
(3)θja=67.6℃/W(2 layer board, and area of cupper foil is 4.6%)
(3)1.85W
(1)4.70W
(2)3.30W
Power consumption calculation
Pc(N) = ICC*VCC + 2
1*Ciss*VREG*Fsw*VREG×2×2+ 2
1×Ciss×VREG×FPWM×VREG×2
ICC Current of the maximum circuit
VCC Power-supply voltage
Ciss External FET capacity
Vsw SW gate voltage
Fsw SW frequency
FPWM PWM frequency
Calculation example
When assuming
Pc(4) = 7mA × 30V + 500pF × 5V × 300kHz × 5V×2×2+ 2
1×1500pF×5×200×5×2,
it becomes
Pc = about 210mW.
Fig.29
Note1: The value of Power consumption : on glass epoxy board measuring 70mm×70mm×1.6mm
(1 layer board/Copper foil thickness 18µm)
Note2: The value changes depending on the density of the board copper foil.
However, this value is an actual measurement value and no guarantee value.
HTSSOP-B28
Pd=1.85W (0.37W) Board copper foil area 225m
Pd=3.30W (0.66W) Board copper foil area 4900m
Pd=4.70W (0.94W) Board copper foil area 4900m
Technical Note
18/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Application circuit 1
DGND
COMP
ERR AMP
Vin
VCC
EN
RT
OVP
Control Logic
CS
FAIL1VREG
DISC
GND
FAIL2
OCP OVP
OPEN/ SHORT/ SCP Detect
SW
BOOT
PWM
VREG
OSC SLOPE
SS
CR
TIMER
Timer
Latch
Open Det
SCP Det
OCP
OVPTSDUVLO
Timer
Latch
PWM
DRV
CTL
-
+
+
SYNC
OUTH
OUTL
VREG
THM
VTH
VREG
VREG
COUT
LEDR
LEDC
PWMOUT
FB
SHORT
Det
PGND
SS
CT
DRLIN
INP2INP1
Fig. 30
Buck application composition (It is INP1, INP2, and two input selector function. )
Application circuit 2
DGND
COMP
ERR AMP
Vin
VCC
EN
RT
OVP
Control Logic
CS
FAIL1VREG
DISC
GND
FAIL2
OCP OVP
OPEN/ SHORT/ SCP Detect
SW
BOOT
PWM
VREG
OSC SLOPE
SS
CR
TIMER
Timer
Latch
Open Det
SCP Det
OCP
OVPTSDUVLO
Timer
Latch
PWM
DRV
CTL
-
+
+
SYNC
OUTH
OUTL
VREG
THM
VTH
VREG
VREG
COUT
LEDR
LEDC
PWMOUT
FB
SHORT
Det
PGND
SS
CT
DRLIN
VREG
30kO
20kO
Fig. 31
Boost application composition (When invalidating short detection. )
Technical Note
19/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Reference PCB Setting
COMP
SS
VCC
EN
RT
SYNC
GND
THM
FB
DISC
VTH
DRLIN
FAIL1
FAIL2
VREG
BOOT
CS
OUTH
SW
DGND
OUTL
CT
PWMOUT
PGND
N.C.
LEDR
LEDC
OVP
CVCC3
RPCCPC
CSS
SW1
EN
GND RRT
SYNC
VREG
VREG
RTHM11RTHM21
THM1
THM2
TR
RTHM3
CCRRCR2RCR1
VTH
SW2
RFL1
RFL2
VREG
FAIL1 FAIL2
LEDC
LEDR
PGND
CCT
ROUTL
RSW2
DGND
RSW1
CBOOT
RQ1
DI2
COUT1
COUT2
ROVP1ROVP2
RLEDR1RLEDR2
VOUT
LEDOUT
RQ3
RSENSE1
RSENSE2
RCS3
CCS
RCS1
RCS2
CREG
VREG
VREG
VCC
CVCC1
CVCC2
No. Component
Name Component Value Product Name No. Componen
t Name Component Value Product Name
1 CVCC1 10uF
GCM32ER71E106KA42
23 CCS N.M -
2 CVCC2 10uF
GCM32ER71E106KA42
24 CBOOT 0.1uF
GCM188R11H104KA42
3 CVCC3 0.1uF
GRM31CB31E104KA75B
25 Q1 RSS070N05 -
4CPC 0.1uF
GCM188R11H104KA42
26 DI1 RB050L-40 -
5 RPC 820ohm
MCR03 Series
27 RSW1 0ohm -
6CSS 0.1uF
GCM188R11H104KA42
28 RSW2 N.M -
7 RRT 200kohm
MCR03 Series
29 RQ1 N.M -
8 RTHM11 100kohm
MCR03 Series
30 L
10uH
SLF12575T100M5R4-H
9 RTHM12 100kohm
MCR03 Series
31 ROUTL 0ohm
MCR03 Series
10 RTHM21 100kohm
MCR03 Series
32 Q2 RSS070N05 -
11 RTHM22 100kohm
MCR03 Series
33 DI2 RF201L2S -
12 RTHM3 0ohm
-
34 COUT1 10uF
GCM32ER71E106KA42
13 TR - - 35 COUT2 10uF
GCM32ER71E106KA42
14 RCR1 30kohm
MCR03 Series
36 CCT 0.1uF
GCM188R11H104KA42
15 RCR2 10kohm
MCR03 Series
37 ROVP1 270kohm
MCR03 Series
16 CCR 0.22uF
GCM21BR11H224KA01
38 ROVP2 30kohm
MCR03 Series
17 FRL1 100kohm
MCR03 Series
39 RLEDR1 90kohm
MCR03 Series
18 FRL2 100kohm
MCR03 Series
39 RLEDR2 30kohm
MCR03 Series
19 CREG 10uF
GCM32ER71E106KA42
40 Q3 RSS070N05 -
20 RCS1 110mohm
MCR100JZHFSR110
41 RQ3 N.M -
21 RCS2 N.M - 42 RSENSE1 200mohm
MCR100JZHFSR510
22 RCS3 0ohm - 43 RSENSE2 N.M
-
When no PWM dimming, DI2 should be schottky diode instead of Fast Recovery diode to improve efficiency. Remove Q3, change RQ3=0Ω
then short to DS.
When dimming with External PWM signal, DISC should be pulled up to VREG with 10KΩ,then input PWM signal to VTH.
(when no PWM dimming, remove Q3, change RQ3=0Ωand short to DS
Wig??? aflfifl
Technical Note
20/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Input/output Equivalent Circuits
1. COMP 2. SS 4. EN
5. RT 6. SYNC 8. THM
9. FB 10. DISC 11. VTH
12. DRLIN
VREG VCC
SS
EN
VREG
RT
VREG VREG
SYNC
VCC
VCC
FB
VREG
DISC
VREG
VTH
OVP
VREG VREG
COMP
15. OVP13,14. FAIL1,FAIL2
DRLIN
VREG
FAIL1
FAIL2
VCC
The values are all Typ. value.
Technical Note
21/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Input/output Equivalent Circuits(Continuation)
20. CT
24. SW 25. OUTH 26. CS
27. BOOT
VREG
CT
VCC
SW
BOOT BOOT
SW SW SW
OUTH
VREG
BOOT
16,17. LEDC, LEDR
LEDC
LEDR
19,22. PWMOUT, OUTL
CS
28. VREG
VREG VCC
VREG
VREG VREG
The values are all Typ. value.
Technical Note
22/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Notes for use
1. Absolute maximum ratings
We are careful enough for quality control about this IC. So, there is no problem under normal operation, excluding that it
exceeds the absolute maximum ratings. However, this IC might be destroyed when the absolute maximum ratings, such
as impressed voltages or the operating temperature range(Topr), is exceeded, and whether the destruction is short circuit
mode or open circuit mode cannot be specified. Please take into consideration the physical countermeasures for safety,
such as fusing, if a particular mode that exceeds the absolute maximum rating is assumed.
2. Reverse polarity connection
Connecting the power line to the IC in reverse polarity (from that recommended) will damage the part. Please utilize the
direction protection device as a diode in the supply line.
3. Power supply line
Due to return of regenerative current by reverse electromotive force, using electrolytic and ceramic suppress filter capacitors
(0.1µF) close to the IC power input terminals (Vcc and GND) are recommended. Please note the electrolytic capacitor value
decreases at lower temperatures and examine to dispense physical measures for safety. And, for ICs with more than one
power supply, it is possible that rush current may flow instantaneously due to the internal powering sequence and delays.
Therefore, give special consideration to power coupling capacitance, width of power wiring, GND wiring, and routing of
wiring. Please make the power supply lines (where large current flow) wide enough to reduce the resistance of the power
supply patterns, because the resistance of power supply pattern might influence the usual operation.
4. GND line
The ground line is where the lowest potential and transient voltages are connected to the IC.
5. Thermal design
Do not exceed the power dissipation (Pd) of the package specification rating under actual operation, and please design
enough temperature margins.
6. Short circuit mode between terminals and wrong mounting
Do not mount the IC in the wrong direction and be careful about the reverse-connection of the power connector.
Moreover, this IC might be destroyed when the dust short the terminals between them or power supply, GND.
7. Radiation
Strong electromagnetic radiation can cause operation failures.
8. ASO(Area of Safety Operation.)
Do not exceed the maximum ASO and the absolute maximum ratings of the output driver.
9. TSD(Thermal shut-down)
The TSD is activated when the junction temperature (Tj) reaches 175(with 25 hysteresis), and the output terminal is
switched to Hi-z. The TSD circuit aims to intercept IC from high temperature. The guarantee and protection of IC are not purpose.
Therefore, please do not use this IC after TSD circuit operates, nor use it for assumption that operates the TSD circuit.
10. Inspection by the set circuit board
The stress might hang to IC by connecting the capacitor to the terminal with low impedance. Then, please discharge
electricity in each and all process. Moreover, in the inspection process, please turn off the power before mounting the IC,
and turn on after mounting the IC. In addition, please take into consideration the countermeasures for electrostatic
damage, such as giving the earth in assembly process, transportation or preservation.
11. IC terminal input
This IC is a monolithic IC, and has P+ isolation and P substrate for the element separation. Therefore, a parasitic PN
junction is firmed in this P-layer and N-layer of each element. For instance, the resistor or the transistor is connected to
the terminal as shown in the figure below. When the GND voltage potential is greater than the voltage potential at
Terminals A or B, the PN junction operates as a parasitic diode. In addition, the parasitic NPN transistor is formed in said
parasitic diode and the N layer of surrounding elements close to said parasitic diode. These parasitic elements are
formed in the IC because of the voltage relation. The parasitic element operating causes the wrong operation and
destruction. Therefore, please be careful so as not to operate the parasitic elements by impressing to input terminals
lower voltage than GND(P substrate). Please do not apply the voltage to the input terminal when the power-supply
voltage is not impressed. Moreover, please impress each input terminal lower than the power-supply voltage or equal to
the specified range in the guaranteed voltage when the power-supply voltage is impressing.
structure of IC
12. Earth wiring pattern
Use separate ground lines for control signals and high current power driver outputs. Because these high current outputs
that flows to the wire impedance changes the GND voltage for control signal. Therefore, each ground terminal of IC must
be connected at the one point on the set circuit board. As for GND of external parts, it is similar to the above-mentioned
Terminal-A
Parasitic
element GND
P+P
Terminal-A
Terminal-B
GND
P
P-Substrate
CB
GND
E
E
C
B
GND
Surrounding
elements
Resistor Transistor(NPN)
P+P+P+
P-Substrate
Parasitic
element
Parasitic
element
Parasitic
element
Terminal-B
OOOOOOOOOOOOOOOO 5% 9:6
Technical Note
23/23
BD8381EFV-M
www.rohm.com 2012.06 - Rev.C
© 2012 ROHM Co., Ltd. All rights reserved.
Ordering part number
B D 8 3 8 1 E F V - M E 2
Part No. Part No.
Package
EFV: HTSSOP-B28 for
Automotive Packaging and forming specification
E2: Embossed tape and reel
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tape (with dry pack)Tape
Quantity
Direction
of feed
The direction is the 1pin of product is at the upper left when you hold
reel on the left hand and you pull out the tape on the right hand
2500pcs
E2
()
Direction of feed
Reel 1pin
(Unit : mm)
HTSSOP-B28
0.08
M
0.08 S
S
1.0±0.2
0.5±0.15
4
°
+
6
°
4
°
0.17 +0.05
-
0.03
1528
141
(2.9)
4.4±0.1
(5.5)
(MAX 10.05 include BURR)
0.625
6.4±0.2
9.7±0.1
1PIN MARK
1.0MAX
0.65
0.85±0.05
0.08±0.05
0.24 +0.05
-
0.04
Datasheet
Datasheet
Datasheet
Notice - SS Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Notice
Precaution on using ROHM Products
1. If you intend to use our Products in devices requiring extremely high reliability (such as medical equipment (Note 1),
aircraft/spacecraft, nuclear power controllers, etc.) and whose malfunction or failure may cause loss of human life,
bodily injury or serious damage to property (“Specific Applications”), please consult with the ROHM sales
representative in advance. Unless otherwise agreed in writing by ROHM in advance, ROHM shall not be in any way
responsible or liable for any damages, expenses or losses incurred by you or third parties arising from the use of any
ROHM’s Products for Specific Applications.
(Note1) Medical Equipment Classification of the Specific Applications
JAPAN USA EU CHINA
CLASS CLASS CLASSb CLASS
CLASS CLASS
2. ROHM designs and manufactures its Products subject to strict quality control system. However, semiconductor
products can fail or malfunction at a certain rate. Please be sure to implement, at your own responsibilities, adequate
safety measures including but not limited to fail-safe design against the physical injury, damage to any property, which
a failure or malfunction of our Products may cause. The following are examples of safety measures:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits to reduce the impact of single or multiple circuit failure
3. Our Products are not designed under any special or extraordinary environments or conditions, as exemplified below.
Accordingly, ROHM shall not be in any way responsible or liable for any damages, expenses or losses arising from the
use of any ROHM’s Products under any special or extraordinary environments or conditions. If you intend to use our
Products under any special or extraordinary environments or conditions (as exemplified below), your independent
verification and confirmation of product performance, reliability, etc, prior to use, must be necessary:
[a] Use of our Products in any types of liquid, including water, oils, chemicals, and organic solvents
[b] Use of our Products outdoors or in places where the Products are exposed to direct sunlight or dust
[c] Use of our Products in places where the Products are exposed to sea wind or corrosive gases, including Cl2,
H2S, NH3, SO2, and NO2
[d] Use of our Products in places where the Products are exposed to static electricity or electromagnetic waves
[e] Use of our Products in proximity to heat-producing components, plastic cords, or other flammable items
[f] Sealing or coating our Products with resin or other coating materials
[g] Use of our Products without cleaning residue of flux (even if you use no-clean type fluxes, cleaning residue of
flux is recommended); or Washing our Products by using water or water-soluble cleaning agents for cleaning
residue after soldering
[h] Use of the Products in places subject to dew condensation
4. The Products are not subject to radiation-proof design.
5. Please verify and confirm characteristics of the final or mounted products in using the Products.
6. In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse. is applied,
confirmation of performance characteristics after on-board mounting is strongly recommended. Avoid applying power
exceeding normal rated power; exceeding the power rating under steady-state loading condition may negatively affect
product performance and reliability.
7. De-rate Power Dissipation (Pd) depending on Ambient temperature (Ta). When used in sealed area, confirm the actual
ambient temperature.
8. Confirm that operation temperature is within the specified range described in the product specification.
9. ROHM shall not be in any way responsible or liable for failure induced under deviant condition from what is defined in
this document.
Precaution for Mounting / Circuit board design
1. When a highly active halogenous (chlorine, bromine, etc.) flux is used, the residue of flux may negatively affect product
performance and reliability.
2. In principle, the reflow soldering method must be used; if flow soldering method is preferred, please consult with the
ROHM representative in advance.
For details, please refer to ROHM Mounting specification
Datasheet
Datasheet
Datasheet
Notice - SS Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Precautions Regarding Application Examples and External Circuits
1. If change is made to the constant of an external circuit, please allow a sufficient margin considering variations of the
characteristics of the Products and external components, including transient characteristics, as well as static
characteristics.
2. You agree that application notes, reference designs, and associated data and information contained in this document
are presented only as guidance for Products use. Therefore, in case you use such information, you are solely
responsible for it and you must exercise your own independent verification and judgment in the use of such information
contained in this document. ROHM shall not be in any way responsible or liable for any damages, expenses or losses
incurred by you or third parties arising from the use of such information.
Precaution for Electrostatic
This Product is electrostatic sensitive product, which may be damaged due to electrostatic discharge. Please take proper
caution in your manufacturing process and storage so that voltage exceeding the Products maximum rating will not be
applied to Products. Please take special care under dry condition (e.g. Grounding of human body / equipment / solder iron,
isolation from charged objects, setting of Ionizer, friction prevention and temperature / humidity control).
Precaution for Storage / Transportation
1. Product performance and soldered connections may deteriorate if the Products are stored in the places where:
[a] the Products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2, and NO2
[b] the temperature or humidity exceeds those recommended by ROHM
[c] the Products are exposed to direct sunshine or condensation
[d] the Products are exposed to high Electrostatic
2. Even under ROHM recommended storage condition, solderability of products out of recommended storage time period
may be degraded. It is strongly recommended to confirm solderability before using Products of which storage time is
exceeding the recommended storage time period.
3. Store / transport cartons in the correct direction, which is indicated on a carton with a symbol. Otherwise bent leads
may occur due to excessive stress applied when dropping of a carton.
4. Use Products within the specified time after opening a humidity barrier bag. Baking is required before using Products of
which storage time is exceeding the recommended storage time period.
Precaution for Product Label
QR code printed on ROHM Products label is for ROHM’s internal use only.
Precaution for Disposition
When disposing Products please dispose them properly using an authorized industry waste company.
Precaution for Foreign Exchange and Foreign Trade act
Since our Products might fall under controlled goods prescribed by the applicable foreign exchange and foreign trade act,
please consult with ROHM representative in case of export.
Precaution Regarding Intellectual Property Rights
1. All information and data including but not limited to application example contained in this document is for reference
only. ROHM does not warrant that foregoing information or data will not infringe any intellectual property rights or any
other rights of any third party regarding such information or data. ROHM shall not be in any way responsible or liable
for infringement of any intellectual property rights or other damages arising from use of such information or data.:
2. No license, expressly or implied, is granted hereby under any intellectual property rights or other rights of ROHM or any
third parties with respect to the information contained in this document.
Other Precaution
1. This document may not be reprinted or reproduced, in whole or in part, without prior written consent of ROHM.
2. The Products may not be disassembled, converted, modified, reproduced or otherwise changed without prior written
consent of ROHM.
3. In no event shall you use in any way whatsoever the Products and the related technical information contained in the
Products or this document for any military purposes, including but not limited to, the development of mass-destruction
weapons.
4. The proper names of companies or products described in this document are trademarks or registered trademarks of
ROHM, its affiliated companies or third parties.
DatasheetDatasheet
Notice – WE Rev.001
© 2014 ROHM Co., Ltd. All rights reserved.
General Precaution
1. Before you use our Pro ducts, you are requested to care fully read this document and fully understand its contents.
ROHM shall n ot be in an y way responsible or liabl e for fa ilure, malfunction or acci dent arising from the use of a ny
ROHM’s Products against warning, caution or note contained in this document.
2. All information contained in this docume nt is current as of the issuing date and subj ect to change without any prior
notice. Before purchasing or using ROHM’s Products, please confirm the la test information with a ROHM sale s
representative.
3. The information contained in this doc ument is provi ded on an “as is” basis and ROHM does not warrant that all
information contained in this document is accurate an d/or error-free. ROHM shall not be in an y way responsible or
liable for any damages, expenses or losses incurred by you or third parties resulting from inaccur acy or errors of or
concerning such information.