7W
L7 LJIJW
5
LTC1385
sn1385 1385fas
V
CC
: 3.3V Input Supply Pin. This pin should be decoupled
with a 0.1µF ceramic capacitor.
GND: Ground Pin.
ON/OFF: TTL/CMOS Compatible Shutdown Pin. A logic
low puts the device in the Shutdown mode independent
of the Driver Disable pin. The supply current drops to
0.2µA and all driver and receiver outputs are forced into
three-state.
DRIVER DISABLE: TTL/CMOS Compatible Input Pin. With
the ON/OFF pin held high, a logic low forces the part into
the Driver Disable mode with the charge pump turned off
and the driver outputs forced into three-state. Both receiv-
ers remain active and the supply current drops to 35µA. A
logic high forces the part into the Normal mode.
V
+
:
Positive Supply Output (EIA/TIA-562 Drivers).
V
+
≅ 2V
CC
– 1V. This pin requires an external capacitor
C = 0.1µF for charge storage. The capacitor may be tied
to ground or V
CC
. With multiple devices, the V
+
and V
–
pins may share a common capacitor. For a large number
of devices, increasing the size of the shared common
storage capacitors is recommended to reduce ripple.
V–: Negative Supply Output (EIA/TIA-562 Drivers).
V– ≅ –(2VCC – 1.3V). This pin requires an external
capacitor C = 0.1µF for charge storage.
C1
+
, C1
–
, C2
+
, C2
–
: Commutating Capacitor Inputs. These
pins require two external capacitors C = 0.1µF: one from
C1
+
to C1
–
, and another from C2
+
to C2
–
. To maintain
charge pump efficiency, the capacitor’s effective series
resistance should be less than 2Ω.
TR IN: EIA/TIA-562 Driver Input Pins. Inputs are TTL/
CMOS compatible. The inputs of unused drivers can be left
unconnected since 300k input pull-up resistors to V
CC
are
included on chip. To minimize power consumption, the
internal driver pull-up resistors are disconnected from V
CC
in the Shutdown mode.
TR OUT: Driver Outputs at EIA/TIA-562 Voltage Levels.
Outputs are in a high impedance state when in the Shut-
down or Driver Disable mode or V
CC
= 0V. The driver
outputs are protected against ESD to ±10kV for human
body model discharges.
RX IN: Receiver Inputs. These pins can be forced to ±25V
without damage. The receiver inputs are protected against
ESD to ±10kV for human body model discharges. Each
receiver provides 0.4V of hysteresis for noise immunity.
RX OUT: Receiver Outputs with TTL/CMOS Voltage Lev-
els. Outputs are in a high impedance state when in the
Shutdown mode.
1.4V
0V
V
CC
0V
V
+
V
–
0V
DRIVER
INPUT
DRIVER
OUTPUT
1.4V
t
HLD
t
LHD
1385 F01
Figure 1. Driver Propagation Delay Timing
0.8V
V
CC
0V
2.4V
RX
INPUT
RX
OUTPUT
1.3V
t
HLR
1.7V
t
LHR
1385 F02
V
CC
0V
Figure 2. Receiver Propagation Delay Timing
UU
U
PI FU CTIO S
SWITCHI G TI E WAVEFOR S
UWW