Fiche technique pour 1852147 de Phoenix Contact

[523% MMMMMM
https://www.phoenixcontact.com/us/produkte/1852147
19.10.2012Page1/3
Accessories-IC-DFR 14-1852147
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Accessories, Number of positions: 14, Pitch: 5.08 mm, Color: green, This assembly frame can only
be used in combination with IC 2,5/...-STGF-5,08
Why buy this product
Feed-through assembly frame for inverted COMBICON plug IC 2,5/-STGF-5,08
Vibration-resistant screw connection for both plugs provided by screw flanges
Frame in plate cutout can be used and screwed on.
Snap-locking of the IC plug into the frame
Up to a panel thickness of 1.5 mm, the frame can be screwed before the IC plug is mounted
Fitting the MSTB 2,5/...-STF-5,08 plug from outside
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 322 (CC-2011)
GTIN
Custom tariff number 39269097
Country of origin POLAND
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 66.04 mm
Number of positions 14
Technical data
Range of articles IC-DFR
Insulating material group I
Nominal cross section 2.5 mm²
Insulating material PA
Inflammability class according to UL 94 V0
[923%
https://www.phoenixcontact.com/us/produkte/1852147
19.10.2012Page2/3
Accessories-IC-DFR 14-1852147
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
etim
ETIM 3.0 EC000879
ETIM 4.0 EC000879
ETIM 5.0 EC000879
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Accessories
Accessories
Assembly
Screw set-DFK-MSTB-SS-0708263
Screw set, for securing the header to the device wall, consists of an M3 x 10 screw, with a spring washer
and a nut
Printed-circuit board connector-IC 2,5/ 2-STGF-5,08-1825501
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Drawings
7 7: if" : 7 :::: [523%
https://www.phoenixcontact.com/us/produkte/1852147
19.10.2012Page3/3
Accessories-IC-DFR 14-1852147
Drilling diagram
c
5,3
b
3,5
13,5+0,5 1,3
Dimension b: 10.84 mm + (no. of pos. x 5.08 mm)
Dimension c: Dim. b + 5.83 mm
Dimensioned drawing
16,75
a+6,9
a+21,75
3,5
7,5
19,2
10
3
19
18,7
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com