Fiche technique pour SSF-LXH100YD de Lumex Opto/Components Inc.

MMQQMRKZZED QOCOWEW7 CAUTTDN: STATTC SENSTTTVE DEVTCE FOLLOW PROFER ES 0. HANDLTNG PROCEDURES WHEN WORKTNG WTTH THTS PART. a 600 [0236] « 32 [(1126] N f R3475 [0111187] 60!] [0236] *T T9 050 E0020] 33R (E RES) 254 [[3103] ——~ was mm: svmnm mamas pm EIEENAL PREETSTCIN ARE x=tT (tumfl), Xx=m§ (1mm), xxxdnls {10an xxxxzm T27 (tnmfi), ANDDE PART NUMBER REVV SSEiLXHTOOYD D REV. ECN. NLMEER AND REVTSTON COMMENTS DATE A CHG'D LEAD LENGTH T0133 B UPDATED SPECS. 7.25.95 C ECN. #‘TDJDT 1,3037 D ECN. #TOERDR. & REDRAWN TN 3D. 5LT4.O2 k 980 [0362] ELECTRDrDPTTEAL CHARAETERTSTTES TA:Z§'C TF: zomA PARAMETER MTN W3 MAX JNTTS TEST BOND PEAK WAVELENGTH 585 nm FORWARD VOLTAGE 2T 15 VT REVERSE VOLTAGE 50 Vr Tr:T00}AA AXTAL TNTENSTTY 30 mm TT:20mA VTEWTNG ANGLE 60 2x them EMTTTED COLOR YELLOW 7T EPoxv LENS FWTSH: YELLOW DTFFUSED 318 [0125] T LTMTTS CF SAFE OPERATTON AT ZE'C 55:10 ——* [0217:0039] PARAMETER MAX UNTTS PEAR FuRWARD :LRREVT' TE-EI HA STEADV CURRENT 30 HA POWER DTSSTPATTON T05 mW DERATE FROM 235 7T 2 mW/‘C OPERATTNC. STCRACE TEMP 740 T0 +85 ‘C SULDERTNG TEMP + 250 'c 2.0mm FROM BODY 3 SEC MAX ' KTUNS AUTES: T SSLiLX507F3YI), YELLOW LED 2 SSHHLXHTOO‘ BLACK HDLDER, OWTOWWRZZED DOQMMEMf LEA) 5mm; M0992 LEAD LEACTH ms (mm) MN: ““0““ ”WW m=+° «aEcWAL PRECTSTON cnmnmw THmwAmH THE TAFumTTm EDNTAAAED TN THTS nocwmr Ts THE PRUF‘ERW or szx we EXCEPT As sPEcTFnALLv MTHORTIED TN wxmnc m LUMEX Nc T THE HOLDER cF THTS DOCUMENT SHALL KEEV ALL TNFuRvATToN caHTNHEo HERETN GOWFTDENTTAL Aw SHALL HmTEcr SAME W WHDLE an TN mm mm nTscmsuRE AN) mssmwmm Tu ALL THTRD mnzs REV. PART NUMBER D SSEiLXHTOOYD T75mm (Ti‘T 3/4) LED‘ RTGHT ANGLE FAULT TNDTCATOR, 253nm YELLUW LEJ. YELLOW LJTFFLSEU LENS, REuuszv NLTTE we WANT TEARS 0F EXPERTENCE DATA AcnuuuLATTON WmmE THAT SOLDER NEAT TS A MAJBR mus: or um ANE FUTURE FATLLRE PLmE m ATTENTTDN Tn vow SDLDERTAG PRocEss. ‘ 290 E HELEN RCAD Lg‘fi-g RALATTNE, TL 6006775976 E PHONE +T.B47.359 2790 US WEB: www.T¢mex,COm TW WEE: www TJmcx Comlw DRAWN BY‘ CHECKED BY: APPROVED BY DATE 7 T593 PAGE' T OF T EC SCALE N/A