Fiche technique pour SM72482 de Texas Instruments

I TEXAS INSTRUMENTS
OUT A
1
2
3
4 5
6
7
8
NC
IN_A
VEE
IN_B
NC
VCC
OUT_B
SM72482
www.ti.com
SNVS696C JANUARY 2011REVISED APRIL 2013
Dual 5A Compound Gate Driver
Check for Samples: SM72482
1FEATURES DESCRIPTION
The SM72482 Dual Gate Driver replaces industry
2 Renewable Energy Grade standard gate drivers with improved peak output
Independently Drives Two N-Channel current and efficiency. Each “compound” output driver
MOSFETs stage includes MOS and bipolar transistors operating
Compound CMOS and Bipolar Outputs Reduce in parallel that together sink more than 5A peak from
capacitive loads. Combining the unique
Output Current Variation characteristics of MOS and bipolar devices reduces
5A Sink, 3A Source Current Capability drive current variation with voltage and temperature.
Two Channels Can be Connected in Parallel to Under-voltage lockout protection is also provided.
Double the Drive Current The drivers can be operated in parallel with inputs
and outputs connected to double the drive current
Independent Inputs (TTL Compatible) capability. This device is available in the SOIC
Fast Propagation Times (25 ns Typical) package.
Fast Rise and Fall Times (14 ns Rise, 12 ns
Fall With 2 nF Load) Connection Diagram
Available in Dual Noninverting, Dual Inverting,
and Combination Configurations
Supply Rail Under-Voltage Lockout Protection
(UVLO)
SM72482 UVLO Configured to Drive PFET
Through OUT_A and NFET Through OUT_B
Pin Compatible With Industry Standard Gate
Drivers
• Packages
– SOIC
Thermally Enhanced VSSOP
APPLICATIONS
Synchronous Rectifier Gate Drivers Figure 1. 8-Lead SOIC or VSSOP
Switch-mode Power Supply Gate Driver See D or DGN Package
Solenoid and Motor Drivers
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 2011–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS
SM72482
SNVS696C JANUARY 2011REVISED APRIL 2013
www.ti.com
PIN DESCRIPTIONS
Pin Name Description Application Information
1 NC No Connect
2 IN_A ‘A’ side control input TTL compatible thresholds.
3 VEE Ground reference for both inputs and Connect to power ground.
outputs
4 IN_B ‘B’ side control input TTL compatible thresholds.
5 OUT_B Output for the ‘B’ side driver. Voltage swing of this output is from VCC to VEE. The output stage is
capable of sourcing 3A and sinking 5A.
6 VCC Positive output supply Locally decouple to VEE.
7 OUT_A. Output for the ‘A’ side driver. Voltage swing of this output is from VCC to VEE. The output stage is
capable of sourcing 3A and sinking 5A.
8 NC No Connect
Table 1. Configuration Table
Part Number “A” Output Configuration “B” Output Configuration Package
SM72482MY-1 Non-Inverting (Low in UVLO) Non-Inverting (Low in UVLO) VSSOP
SM72482MA-4 Inverting (High in UVLO) Non-Inverting (Low in UVLO) SOIC
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
Absolute Maximum Ratings(1)
VCC to VEE 0.3V to 15V
IN to VEE 0.3V to 15V
Storage Temperature Range, (TSTG)55°C to +150°C
Maximum Junction Temperature, (TJ(max)) +150°C
Operating Junction Temperature +125°C
ESD Rating 2kV
(1) Absolute Maximum Ratings are limits beyond which damage to the device may occur. Operating Ratings are conditions under which
operation of the device is intended to be functional. For ensured specifications and test conditions, see the Electrical Characteristics.
Electrical Characteristics
TJ=40°C to +125°C, VCC = 12V, VEE = 0V, No Load on OUT_A or OUT_B, unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Units
VCC Operating Range VCCVEE 3.5 14 V
VCCR VCC Under Voltage Lockout (rising) VCCVEE 2.3 2.9 3.5 V
VCCH VCC Under Voltage Lockout 230 mV
Hysteresis
ICC VCC Supply Current (ICC) IN_A = IN_B = 0V (SM72482MY-1) 1 2
mA
IN_A = VCC, IN_B = 0V 1 2
(SM72482MA-4)
CONTROL INPUTS
VIH Logic High 2.2 V
VIL Logic Low 0.8 V
VthH High Threshold 1.3 1.75 2.2 V
VthL Low Threshold 0.8 1.35 2.0 V
HYS Input Hysteresis 400 mV
2Submit Documentation Feedback Copyright © 2011–2013, Texas Instruments Incorporated
Product Folder Links: SM72482
*9 TEXAS INSTRUMENTS
INPUT
OUTPUT
tf
tD1
tr
tD2
90%
10%
50%
50%
INPUT
OUTPUT
tr
tD1
tf
tD2
90%
10%
50%
50%
SM72482
www.ti.com
SNVS696C JANUARY 2011REVISED APRIL 2013
Electrical Characteristics (continued)
TJ=40°C to +125°C, VCC = 12V, VEE = 0V, No Load on OUT_A or OUT_B, unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Units
IIL Input Current Low IN_A=IN_B=VCC 1 0.1 1
IIH Input Current High IN_A=IN_B=VCC(SM72482MY-1) 10 18 25 µA
IN_B=VCC (SM72482MA-4) 10 18 25
IN_A=VCC (SM72482MA-4) -1 0.1 1
OUTPUT DRIVERS
ROH Output Resistance High IOUT =10 mA(1) 30 50 Ω
ROL Output Resistance Low IOUT = + 10 mA(1) 1.4 2.5 Ω
ISource Peak Source Current OUTA/OUTB = VCC/2, 3 A
200 ns Pulsed Current
ISink Peak Sink Current OUTA/OUTB = VCC/2, 5 A
200 ns Pulsed Current
SWITCHING CHARACTERISTICS
td1 Propagation Delay Time Low to CLOAD = 2 nF, see Figure 2 and 25 40 ns
High, IN rising (IN to OUT) Figure 3
td2 Propagation Delay Time High to CLOAD = 2 nF, see Figure 2 and 25 40 ns
Low, IN falling (IN to OUT) Figure 3
trRise Time CLOAD = 2 nF, see Figure 2 and 14 25 ns
Figure 3
tfFall Time CLOAD = 2 nF, see Figure 2 and 12 25 ns
Figure 3
LATCHUP PROTECTION
AEC - Q100, Method 004 TJ= 150°C 500 mA
THERMAL RESISTANCE
θJA Junction to Ambient, SOIC Package 170 °C/W
0 LFPM Air Flow VSSOP Package 60
θJC Junction to Case SOIC Package 70 °C/W
VSSOP Package 4.7
(1) The output resistance specification applies to the MOS device only. The total output current capability is the sum of the MOS and
Bipolar devices.
TIMING WAVEFORMS
Figure 2. Inverting Figure 3. Non-Inverting
Copyright © 2011–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: SM72482
l TEXAS INSTRUMENTS
46 8 10 12 14 16
SUPPLY VOLTAGE (V)
17.5
20
22.5
25
27.5
30
32.5
TIME (ns)
tD2
tD1
TA = 25°C
CL = 2200pF
100 1k 10k
CAPACITIVE LOAD (pF)
0
10
20
30
40
50
TIME (ns)
tr
tf
TA = 25°C
VCC = 12V
-75 -50 -25 0 25 50 75 100 125 150 175
10
12
14
16
18
20
TIME (ns)
TEMPERATURE (°C)
tr
tf
VCC = 12V
CL = 2200pF
46910 12 13 16
10
14
16
18
20
TIME (ns)
SUPPLY VOLTAGE (V)
12
57811 14 15
tr
tf
TA = 25°C
CL = 2200pF
110 100 1000
FREQUENCY (kHz)
0.1
1
10
100
SUPPLY CURRENT (mA)
VCC = 15V
VCC = 10V
VCC = 5V
TA = 25°C
CL = 2200pF
SM72482
SNVS696C JANUARY 2011REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics
Supply Current vs Frequency Supply Current vs Capacitive Load
Figure 4. Figure 5.
Rise and Fall Time vs Supply Voltage Rise and Fall Time vs Temperature
Figure 6. Figure 7.
Rise and Fall Time vs Capacitive Load Delay Time vs Supply Voltage
Figure 8. Figure 9.
4Submit Documentation Feedback Copyright © 2011–2013, Texas Instruments Incorporated
Product Folder Links: SM72482
l TEXAS INSTRUMENTS \ //
-75 -50 -25 0 25 50 75 100 125 150 175
1.600
1.900
2.200
2.500
2.800
3.100
UVLO THRESHOLDS (V)
TEMPERATURE (°C)
0.150
0.210
0.270
0.330
0.450
0.390
HYSTERESIS (V)
VCCR
VCCF
VCCH
-75 -50 -25 0 25 50 75 100 125 150 175
17.5
20
22.5
25
27.5
30
32.5
TIME (ns)
TEMPERATURE (°C)
tD2
tD1
VCC = 12V
CL = 2200pF
03 6 9 12 15 18
SUPPLY VOLTAGE (V)
0.75
1.25
1.75
2.25
2.75
3.25
ROL (:)
15
25
45
55
65
35
ROH (:)
ROH
ROL
TA = 25°C
IOUT = 10mA
SM72482
www.ti.com
SNVS696C JANUARY 2011REVISED APRIL 2013
Typical Performance Characteristics (continued)
Delay Time vs Temperature RDSON vs Supply Voltage
Figure 10. Figure 11.
UVLO Thresholds and Hysteresis vs Temperature
Figure 12.
Copyright © 2011–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: SM72482
h
UVLO
VEE
IN_A
VCC
VCC
OUT_A
VEE
OUT_B
VEE
IN_B
SM72482
SNVS696C JANUARY 2011REVISED APRIL 2013
www.ti.com
BLOCK DIAGRAM
Figure 13. Block Diagram of SM72482
6Submit Documentation Feedback Copyright © 2011–2013, Texas Instruments Incorporated
Product Folder Links: SM72482
l TEXAS INSTRUMENTS
SM72482
www.ti.com
SNVS696C JANUARY 2011REVISED APRIL 2013
DETAILED OPERATING DESCRIPTION
The SM72482 dual gate driver consists of two independent and identical driver channels with TTL compatible
logic inputs and high current totem-pole outputs that source or sink current to drive MOSFET gates. The driver
output consist of a compound structure with MOS and bipolar transistor operating in parallel to optimize current
capability over a wide output voltage and operating temperature range. The bipolar device provides high peak
current at the critical threshold region of the MOSFET VGS while the MOS devices provide rail-to-rail output
swing. The totem pole output drives the MOSFET gate between the gate drive supply voltage VCC and the power
ground potential at the VEE pin.
The control inputs of the drivers are high impedance CMOS buffers with TTL compatible threshold voltages. The
SM72482 pinout was designed for compatibility with industry standard gate drivers in single supply gate driver
applications.
The input stage of each driver should be driven by a signal with a short rise and fall time. Slow rising and falling
input signals, although not harmful to the driver, may result in the output switching repeatedly at a high
frequency.
The two driver channels of the SM72482 are designed as identical cells. Transistor matching inherent to
integrated circuit manufacturing ensures that the AC and DC peformance of the channels are nearly identical.
Closely matched propagation delays allow the dual driver to be operated as a single with inputs and output pins
connected. The drive current capability in parallel operation is precisely 2X the drive of an individual channel.
Small differences in switching speed between the driver channels will produce a transient current (shoot-through)
in the output stage when two output pins are connected to drive a single load. Differences in input thresholds
between the driver channels will also produce a transient current (shoot-through) in the output stage. Fast
transition input signals are especially important while operating in a parallel configuration. The efficiency loss for
parallel operation has been characterized at various loads, supply voltages and operating frequencies. The
power dissipation in the SM72482 increases less than 1% relative to the dual driver configuration when operated
as a single driver with inputs/ outputs connected.
An Under Voltage Lock Out (UVLO) circuit is included in the SM72482, which senses the voltage difference
between VCC and the chip ground pin, VEE. When the VCC to VEE voltage difference falls below 2.8V both driver
channels are disabled. The UVLO hysteresis prevents chattering during brown-out conditions and the driver will
resume normal operation when the VCC to VEE differential voltage exceeds approximately 3.0V.
The SM72482MY –1 device hold both outputs in the low state in the under-voltage lockout (UVLO) condition. The
SM72482MA–4 has an active high output state of OUT_A during UVLO. When VCC is less than the UVLO
threshold voltage, OUT_A will be locked in the high state while OUT_B will be disabled in the low state. This
configuration allows the SM72482MY –4 to drive a PFET through OUT_A and an NFET through OUT_B with
both FETs safely turned off during UVLO.
Layout Considerations
Attention must be given to board layout when using SM72482. Some important considerations include:
1. A Low ESR/ESL capacitor must be connected close to the IC and between the VCC and VEE pins to support
high peak currents being drawn from VCC during turn-on of the MOSFET.
2. Proper grounding is crucial. The drivers need a very low impedance path for current return to ground
avoiding inductive loops. The two paths for returning current to ground are a) between SM72482 VEE pin and
the ground of the circuit that controls the driver inputs, b) between SM72482 VEE pin and the source of the
power MOSFET being driven. All these paths should be as short as possible to reduce inductance and be as
wide as possible to reduce resistance. All these ground paths should be kept distinctly separate to avoid
coupling between the high current output paths and the logic signals that drive the SM72482. A good method
is to dedicate one copper plane in a multi-layered PCB to provide a common ground surface.
3. With the rise and fall times in the range of 10 ns to 30 ns, care is required to minimize the lengths of current
carrying conductors to reduce their inductance and EMI from the high di/dt transients generated by the
SM72482.
4. The SM72482 footprint is compatible with other industry standard drivers including the TC4426/27/28 and
UCC27323/4/5.
5. If either channel is not being used, the respective input pin (IN_A or IN_B) should be connected to either VEE
or VCC to avoid spurious output signals.
Copyright © 2011–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: SM72482
‘5‘ TEXAS INSTRUMENTS
VHIGH
Q2
VGATE
RG
Q1
VTRIG CIN
SM72482
SNVS696C JANUARY 2011REVISED APRIL 2013
www.ti.com
Thermal Performance
INTRODUCTION
The primary goal of thermal management is to maintain the integrated circuit (IC) junction temperature (TJ) below
a specified maximum operating temperature to ensure reliability. It is essential to estimate the maximum TJof IC
components in worst case operating conditions. The junction temperature is estimated based on the power
dissipated in the IC and the junction to ambient thermal resistance θJA for the IC package in the application board
and environment. The θJA is not a given constant for the package and depends on the printed circuit board
design and the operating environment.
DRIVE POWER REQUIREMENT CALCULATIONS IN SM72482
The SM72482 dual low side MOSFET driver is capable of sourcing/sinking 3A/5A peak currents for short
intervals to drive a MOSFET without exceeding package power dissipation limits. High peak currents are
required to switch the MOSFET gate very quickly for operation at high frequencies.
The schematic above shows a conceptual diagram of the SM72482 output and MOSFET load. Q1 and Q2 are
the switches within the gate driver. RGis the gate resistance of the external MOSFET, and CIN is the equivalent
gate capacitance of the MOSFET. The gate resistance Rg is usually very small and losses in it can be neglected.
The equivalent gate capacitance is a difficult parameter to measure since it is the combination of CGS (gate to
source capacitance) and CGD (gate to drain capacitance). Both of these MOSFET capacitances are not constants
and vary with the gate and drain voltage. The better way of quantifying gate capacitance is the total gate charge
QGin coloumbs. QGcombines the charge required by CGS and CGD for a given gate drive voltage VGATE.
Assuming negligible gate resistance, the total power dissipated in the MOSFET driver due to gate charge is
approximated by
PDRIVER = VGATE x QGx FSW
where
• FSW = switching frequency of the MOSFET (1)
For example, consider the MOSFET MTD6N15 whose gate charge specified as 30 nC for VGATE = 12V.
The power dissipation in the driver due to charging and discharging of MOSFET gate capacitances at switching
frequency of 300 kHz and VGATE of 12V is equal to
PDRIVER = 12V x 30 nC x 300 kHz = 0.108W. (2)
If both channels of the SM72482 are operating at equal frequency with equivalent loads, the total losses will be
twice as this value which is 0.216W.
In addition to the above gate charge power dissipation, - transient power is dissipated in the driver during output
transitions. When either output of the SM72482 changes state, current will flow from VCC to VEE for a very brief
interval of time through the output totem-pole N and P channel MOSFETs. The final component of power
dissipation in the driver is the power associated with the quiescent bias current consumed by the driver input
stage and Under-voltage lockout sections.
8Submit Documentation Feedback Copyright © 2011–2013, Texas Instruments Incorporated
Product Folder Links: SM72482
l TEXAS INSTRUMENTS
ISOURCE (MAX) :=
TJ(MAX) - TA
TJA · VDIODE
ISINK (MAX) := TJ(MAX) - TA
TJA · RDS (ON)
SM72482
www.ti.com
SNVS696C JANUARY 2011REVISED APRIL 2013
Characterization of the SM72482 provides accurate estimates of the transient and quiescent power dissipation
components. At 300 kHz switching frequency and 30 nC load used in the example, the transient power will be 8
mW. The 1 mA nominal quiescent current and 12V VGATE supply produce a 12 mW typical quiescent power.
Therefore the total power dissipation
PD= 0.216 + 0.008 + 0.012 = 0.236W. (3)
We know that the junction temperature is given by
TJ= PDxθJA + TA(4)
Or the rise in temperature is given by
TRISE = TJTA= PDxθJA (5)
For SOIC package, θJA is estimated as 170°C/W for the conditions of natural convection. For VSSOP, θJA is
typically 60°C/W.
Therefore for SOIC TRISE is equal to
TRISE = 0.236 x 170 = 40.1°C (6)
CONTINUOUS CURRENT RATING OF SM72482
The SM72482 can deliver pulsed source/sink currents of 3A and 5A to capacitive loads. In applications requiring
continuous load current (resistive or inductive loads), package power dissipation, limits the SM72482 current
capability far below the 5A sink/3A source capability. Rated continuous current can be estimated both when
sourcing current to or sinking current from the load. For example when sinking, the maximum sink current can be
calculated as:
where
• RDS(on) is the on resistance of lower MOSFET in the output stage of SM72482 (7)
Consider TJ(max) of 125°C and θJA of 170°C/W for an SOIC package under the condition of natural convection
and no air flow. If the ambient temperature (TA) is 60°C, and the RDS(on) of the SM72482 output at TJ(max) is
2.5, this equation yields ISINK(max) of 391mA which is much smaller than 5A peak pulsed currents.
Similarly, the maximum continuous source current can be calculated as
where
• VDIODE is the voltage drop across hybrid output stage which varies over temperature and can be assumed to
be about 1.1V at TJ(max) of 125°C (8)
Assuming the same parameters as above, this equation yields ISOURCE(max) of 347mA.
Copyright © 2011–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: SM72482
l TEXAS INSTRUMENTS
SM72482
SNVS696C JANUARY 2011REVISED APRIL 2013
www.ti.com
REVISION HISTORY
Changes from Revision B (April 2013) to Revision C Page
Changed layout of National Data Sheet to TI format ............................................................................................................ 9
10 Submit Documentation Feedback Copyright © 2011–2013, Texas Instruments Incorporated
Product Folder Links: SM72482
I TEXAS INSTRUMENTS Sample: Sample: Sample:
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
SM72482MA-4/NOPB ACTIVE SOIC D 8 95 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 S482
SM72482MAE-4/NOPB ACTIVE SOIC D 8 250 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 S482
SM72482MAX-4/NOPB ACTIVE SOIC D 8 2500 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 S482
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 2
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
l TEXAS INSTRUMENTS REEL DIMENSIONS TAPE DIMENSIONS ’ I+K0 '«PI» Reel Diame|er AD Dimension deSIgned Io accommodate me componem wIdIh E0 Dimension deSIgned Io eecommodaIe me componenI Iengm KO Dlmenslun desIgned to accommodate me componem Ihlckness 7 w OvereII wmm OHhe earner cape i p1 Pitch between successwe cavIIy cemers f T Reel Width (W1) QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE O O O D O O D O SprockeIHoles ,,,,,,,,,,, ‘ User Direcllon 0' Feed Pockel Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
SM72482MAE-4/NOPB SOIC D 8 250 178.0 12.4 6.5 5.4 2.0 8.0 12.0 Q1
SM72482MAX-4/NOPB SOIC D 8 2500 330.0 12.4 6.5 5.4 2.0 8.0 12.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 1
l TEXAS INSTRUMENTS TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
SM72482MAE-4/NOPB SOIC D 8 250 208.0 191.0 35.0
SM72482MAX-4/NOPB SOIC D 8 2500 367.0 367.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 2
l TEXAS INSTRUMENTS T - Tube height| L - Tube length l ,g + w-Tuhe _______________ _ ______________ width 47 — B - Alignment groove width
TUBE
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
SM72482MA-4/NOPB D SOIC 8 95 495 8 4064 3.05
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 3
‘J
www.ti.com
PACKAGE OUTLINE
C
.228-.244 TYP
[5.80-6.19]
.069 MAX
[1.75]
6X .050
[1.27]
8X .012-.020
[0.31-0.51]
2X
.150
[3.81]
.005-.010 TYP
[0.13-0.25]
0 - 8 .004-.010
[0.11-0.25]
.010
[0.25]
.016-.050
[0.41-1.27]
4X (0 -15 )
A
.189-.197
[4.81-5.00]
NOTE 3
B .150-.157
[3.81-3.98]
NOTE 4
4X (0 -15 )
(.041)
[1.04]
SOIC - 1.75 mm max heightD0008A
SMALL OUTLINE INTEGRATED CIRCUIT
4214825/C 02/2019
NOTES:
1. Linear dimensions are in inches [millimeters]. Dimensions in parenthesis are for reference only. Controlling dimensions are in inches.
Dimensioning and tolerancing per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed .006 [0.15] per side.
4. This dimension does not include interlead flash.
5. Reference JEDEC registration MS-012, variation AA.
18
.010 [0.25] C A B
5
4
PIN 1 ID AREA
SEATING PLANE
.004 [0.1] C
SEE DETAIL A
DETAIL A
TYPICAL
SCALE 2.800
Yl“‘+
www.ti.com
EXAMPLE BOARD LAYOUT
.0028 MAX
[0.07]
ALL AROUND
.0028 MIN
[0.07]
ALL AROUND
(.213)
[5.4]
6X (.050 )
[1.27]
8X (.061 )
[1.55]
8X (.024)
[0.6]
(R.002 ) TYP
[0.05]
SOIC - 1.75 mm max heightD0008A
SMALL OUTLINE INTEGRATED CIRCUIT
4214825/C 02/2019
NOTES: (continued)
6. Publication IPC-7351 may have alternate designs.
7. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
METAL SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
SOLDER MASK DETAILS
EXPOSED
METAL
OPENING
SOLDER MASK METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
EXPOSED
METAL
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE:8X
SYMM
1
45
8
SEE
DETAILS
SYMM
www.ti.com
EXAMPLE STENCIL DESIGN
8X (.061 )
[1.55]
8X (.024)
[0.6]
6X (.050 )
[1.27] (.213)
[5.4]
(R.002 ) TYP
[0.05]
SOIC - 1.75 mm max heightD0008A
SMALL OUTLINE INTEGRATED CIRCUIT
4214825/C 02/2019
NOTES: (continued)
8. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
9. Board assembly site may have different recommendations for stencil design.
SOLDER PASTE EXAMPLE
BASED ON .005 INCH [0.125 MM] THICK STENCIL
SCALE:8X
SYMM
SYMM
1
45
8
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated