3
Cord Sets 6007.0212
https://www.schurter.com /PG07_2
Connectors
Category / Description
IEC Inlet Filter Overview complete
5123, Mounting: Screw, Front-/Rear-Side, Filter: Standard and Medical Version, Without fuse holder: 10 A, Themoplast
/ steel tin-plated Appliance Inlet: IEC C14, Suitable for appliances with protection class I or II 5123
GRF2, Mounting: Rear Side, With EMC-shield and without line filter, 10 A, Plug Connector, Appliance Inlet: IEC C14,
Suitable for appliances with protection class I GRF2
5110, Mounting: Screw, Front Side, Filter: Standard and Medical Version, Without fuse holder: 10 A, Thermoplastic
Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I 5110
5120, Mounting: Screw with plastic flange, Front-/Rear-Side, Filter: Standard and Medical Version, Without fuse holder:
10 A, Themoplast / steel tin-plated Appliance Inlet: IEC C14, Suitable for appliances with protection class I or II 5120
KFS, Mounting: Screw, Front Side, Filter: Standard Version, Without fuse holder: 10 A, Appliance Inlet: IEC C14, pre-
wired KFS
IEC Inlet Filter further types to 6007.0212
Plug Overview complete
4732, Mounting: Power Cord, Plug: IEC E, Cable 4732
4735, Mounting: Power Cord, Plug: IEC E, Cable 4735
4733, Mounting: Power Cord, Plug: IEC E, Cable 4733
4736, Mounting: Power Cord, Plug: IEC E, Cable 4736
p685, Mounting: Power Cord, Plug: IEC E, Cable P685
Plug further types to 6007.0212
Power Entry Module Overview complete
DD11, Mounting: Screw-on mounting, Rocker switch: non-illuminated or illuminated 2-pole, Quick connect terminals
4.8 x 0.8 mm, Appliance Inlet: IEC C14, With or without protection cover, Fuseholder: 1 or 2 pole, Suitable for appli-
ances with protection class I
DD11
DD21, Mounting: Screw-on mounting Rear Side, Rocker switch: non-illuminated or illuminated 2-pole, additional quick
connect 4.8 x 0.8 mm Appliance Inlet: IEC C14, Fuseholder: 1 or 2 pole DD21
DC11, Mounting: Screw, Rocker switch: non-illuminated or illuminated 1 or 2 pole, Quick connect terminals 4.8 x 0.8
mm, Appliance Inlet: IEC C14, Without fuse holder: Suitable for appliances with protection class I or II DC11
KEB1, Mounting:Screw, Quick connect terminals 4.8 x 0.8 mm, Without fuse holder: Rocker switch, non-illuminated,
1-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I KEB1
KEB2, Mounting:Screw, Quick connect terminals 4.8 x 0.8 mm, Without fuse holder: Rocker switch, non-illuminated or
illuminated, 2-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I KEB2
Power Entry Module further types to 6007.0212 ...
Power Entry Module with line filter Overview complete
DG12, Mounting : Screw, 8 mm, 15 A, prewired, Standard and Medical Version, Appliance Inlet: IEC C14 C18, Circuit
Breakers TA35: DG12, Suitable for appliances with protection class I or II DG12
DD14, Mounting: Screw-on mounting, Front Side, Filter, Standard and Medical Version, Fuseholder:1 or 2 pole, 10 A,
Rocker switch: 2-pole, non-illuminated Appliance Inlet: IEC C14, prewired DD14
KFB1, Mounting: Screw, Front Side, Filter: Standard Version, Without fuse holder: 10 A, Rocker switch: 1-pole, Appli-
ance Inlet: IEC C14, prewired KFB1
DA22 Mounting: Screw-on mounting, Rear Side, PCB, 10 A, Filter: Standard and Medical Version, Fuseholder: 1 or 2
pole, Appliance Inlet: IEC C14, Suitable for appliances with protection class I DA22
KFB2, Mounting: Screw, Front Side, Filter: Standard and Medical Version, Without fuse holder: 10 A, Rocker switch:
2-pole, Appliance Inlet: IEC C14, prewired KFB2
Power Entry Module with line filter further types to 6007.0212 ...
Mating Outlets/Connectors
Appliance Outlet Overview complete
6600-5, Mounting: Snap-in version, Appliance Outlet: IEC F, For PCB mounting, 10 A, Suitable for appliances with
protection class I 6600-5
6610-5, Mounting: Snap-in version, Appliance Outlet: IEC F, IDC terminals, 10 A, Suitable for appliances with protection
class I 6610-5
6600-3, Mounting: Screw-on mounting, Appliance Outlet: IEC F, Solder terminals or quick connect terminals, 10 A,
Suitable for appliances with protection class I 6600-3
6610, Mounting: Snap-in version, Appliance Outlet: IEC F, IDC terminals, 10 A, Suitable for appliances with protection
class I 6610
5098, Mounting: Screw-on mounting, Appliance Outlet: IEC F, Solder terminals or quick connect terminals, 10 A, Suita-
ble for appliances with protection class I or II 5098
Appliance Outlet further types to 6007.0212 ...