Fiche technique pour PZT2222A de Nexperia USA Inc.

nexpefla http://www.nxD.com http://www.DhiliDs.com/ httD://www.semiconductors.philips.com/ htt : www.nex eria.com salesaddressesQneer com
Important notice
Dear Customer,
On 7 February 2017 the former NXP Standard Product business became a new company with the
tradename Nexperia. Nexperia is an industry leading supplier of Discrete, Logic and PowerMOS
semiconductors with its focus on the automotive, industrial, computing, consumer and wearable
application markets
In data sheets and application notes which still contain NXP or Philips Semiconductors references, use
the references to Nexperia, as shown below.
Instead of http://www.nxp.com, http://www.philips.com/ or http://www.semiconductors.philips.com/,
use http://www.nexperia.com
Instead of sales.addresses@www.nxp.com or sales.addresses@www.semiconductors.philips.com, use
salesaddresses@nexperia.com (email)
Replace the copyright notice at the bottom of each page or elsewhere in the document, depending on
the version, as shown below:
- © NXP N.V. (year). All rights reserved or © Koninklijke Philips Electronics N.V. (year). All rights
reserved
Should be replaced with:
- © Nexperia B.V. (year). All rights reserved.
If you have any questions related to the data sheet, please contact our nearest sales office via e-mail
or telephone (details via salesaddresses@nexperia.com). Thank you for your cooperation and
understanding,
Kind regards,
Team Nexperia
rounded by Pmps
DATA SHEET
Product data sheet
Supersedes data of 1997 Jun 02
1999 Apr 14
DISCRETE SEMICONDUCTORS
PZT2222A
NPN switching transistor
handbook, halfpage
M3D087
LIUU
1999 Apr 14 2
NXP Semiconductors Product data sheet
NPN switching transistor PZT2222A
FEATURES
High current (max. 600 mA)
Low voltage (max. 40 V).
APPLICATIONS
Switching and linear amplification.
DESCRIPTION
NPN switching transistor in a SOT223 plastic package.
PNP complement: PZT2907A.
PINNING
PIN DESCRIPTION
1base
2, 4 collector
3emitter
Fig.1 Simplified outline (SOT223) and symbol.
handbook, halfpage
4
123
MAM287
Top view
3
2, 4
1
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 134).
Note
1. Device mounted on a printed-circuit board, single-sided copper, tinplated, mounting pad for collector 1 cm2.
For other mounting conditions, see “Thermal considerations for SOT223 in the General Part of associated
Handbook”.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
VCBO collector-base voltage open emitter 75 V
VCEO collector-emitter voltage open base 40 V
VEBO emitter-base voltage open collector 6 V
ICcollector current (DC) 600 mA
ICM peak collector current 800 mA
IBM peak base current 200 mA
Ptot total power dissipation Tamb 25 °C; note 1 1.15 W
Tstg storage temperature 65 +150 °C
Tjjunction temperature 150 °C
Tamb operating ambient temperature 65 +150 °C
1999 Apr 14 3
NXP Semiconductors Product data sheet
NPN switching transistor PZT2222A
THERMAL CHARACTERISTICS
Note
1. Device mounted on a printed-circuit board, single-sided copper, tinplated, mounting pad for collector 1 cm2.
For other mounting conditions, see “Thermal considerations for SOT223 in the General Part of associated
Handbook”.
CHARACTERISTICS
Tj = 25 °C unless otherwise specified.
Note
1. Pulse test: tp 300 µs; δ 0.02.
SYMBOL PARAMETER CONDITIONS VALUE UNIT
Rth j-a thermal resistance from junction to ambient note 1 109 K/W
Rth j-s thermal resistance from junction to soldering point 28 K/W
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
ICBO collector cut-off current IE = 0; VCB = 60 V 10 nA
IE = 0; VCB = 60 V; Tamb = 125 °C10 µA
IEBO emitter cut-off current IC = 0; VEB = 5 V 10 nA
hFE DC current gain IC = 0.1 mA; VCE = 10 V 35
IC = 1 mA; VCE = 10 V 50
IC = 10 mA; VCE = 10 V 75
IC = 10 mA; VCE = 10 V;
Tamb = 55 °C
35
IC = 150 mA; VCE = 1 V; note 1 50
IC = 150 mA; VCE = 10 V; note 1 100 300
IC = 500 mA; VCE = 10 V; note 1 40
VCEsat collector-emitter saturation voltage IC = 150 mA; IB = 15 mA 300 mV
IC = 500 mA; IB = 50 mA 1 V
VBEsat base-emitter saturation voltage IC = 150 mA; IB = 15 mA 0.6 1.2 V
IC = 500 mA; IB = 50 mA 2 V
Cccollector capacitance IE = ie = 0; VCB = 10 V; f = 1 MHz 8pF
Ceemitter capacitance IC = ic = 0; VEB = 500 mV; f = 1 MHz 25 pF
fTtransition frequency IC = 20 mA; VCE = 20 V; f = 100 MHz 300 MHz
Switching times (between 10% and 90% levels); (see Fig.2)
ton turn-on time ICon = 150 mA; IBon = 15 mA;
IBoff = 15 mA; Tamb = 25 °C
35 ns
tddelay time 10 ns
trrise time 25 ns
toff turn-off time 250 ns
tsstorage time 200 ns
tffall time 60 ns
1999 Apr 14
1999 Apr 14 4
NXP Semiconductors Product data sheet
NPN switching transistor PZT2222A
handbook, full pagewidth
RC
R2
R1
DUT
MLB826
Vo
RB
(probe)
450
(probe)
450
oscilloscope oscilloscope
V
BB
Vi
V
CC
Fig.2 Test circuit for switching times.
Vi = 9.5 V; T = 500 µs; tp = 10 µs; tr = tf 3 ns.
R1 = 68 ; R2 = 325 ; RB = 325 ; RC = 160 .
VBB = 3.5 V; VCC = 29.5 V.
Oscilloscope input impedance Zi = 50 .
DIMENSIONS (mm are me orlglnal dimensions) E e e‘ w i a 3 7 ‘ 5 3 3 4 s 2 3 a i REFERENCES Eu JEDEC EIAJ PR 5073 Ei @ 1999 Apr 14
1999 Apr 14 5
NXP Semiconductors Product data sheet
NPN switching transistor PZT2222A
PACKAGE OUTLINE
UNIT A
1
b
p
cDEe
1
H
E
L
p
Qywv
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC EIAJ
mm 0.10
0.01
1.8
1.5 0.80
0.60
b
1
3.1
2.9 0.32
0.22 6.7
6.3 3.7
3.3 2.3
e
4.6 7.3
6.7 1.1
0.7 0.95
0.85 0.1 0.10.2
DIMENSIONS (mm are the original dimensions)
SOT223 SC-73 97-02-28
99-09-13
w
M
b
p
D
b
1
e
1
e
A
A
1
L
p
Q
detail X
H
E
E
v
M
A
AB
B
c
y
0 2 4 mm
scale
A
X
132
4
P
lastic surface mounted package; collector pad for good heat transfer; 4 leads SOT22
3
1999 Apr 14 6
NXP Semiconductors Product data sheet
NPN switching transistor PZT2222A
DATA SHEET STATUS
Notes
1. Please consult the most recently issued document before initiating or completing a design.
2. The product status of device(s) described in this document may have changed since this document was published
and may differ in case of multiple devices. The latest product status information is available on the Internet at
URL http://www.nxp.com.
DOCUMENT
STATUS(1) PRODUCT
STATUS(2) DEFINITION
Objective data sheet Development This document contains data from the objective specification for product
development.
Preliminary data sheet Qualification This document contains data from the preliminary specification.
Product data sheet Production This document contains the product specification.
DISCLAIMERS
General Information in this document is believed to be
accurate and reliable. However, NXP Semiconductors
does not give any representations or warranties,
expressed or implied, as to the accuracy or completeness
of such information and shall have no liability for the
consequences of use of such information.
Right to make changes NXP Semiconductors
reserves the right to make changes to information
published in this document, including without limitation
specifications and product descriptions, at any time and
without notice. This document supersedes and replaces all
information supplied prior to the publication hereof.
Suitability for use NXP Semiconductors products are
not designed, authorized or warranted to be suitable for
use in medical, military, aircraft, space or life support
equipment, nor in applications where failure or malfunction
of an NXP Semiconductors product can reasonably be
expected to result in personal injury, death or severe
property or environmental damage. NXP Semiconductors
accepts no liability for inclusion and/or use of NXP
Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications Applications that are described herein for
any of these products are for illustrative purposes only.
NXP Semiconductors makes no representation or
warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values Stress above one or more limiting
values (as defined in the Absolute Maximum Ratings
System of IEC 60134) may cause permanent damage to
the device. Limiting values are stress ratings only and
operation of the device at these or any other conditions
above those given in the Characteristics sections of this
document is not implied. Exposure to limiting values for
extended periods may affect device reliability.
Terms and conditions of sale NXP Semiconductors
products are sold subject to the general terms and
conditions of commercial sale, as published at
http://www.nxp.com/profile/terms, including those
pertaining to warranty, intellectual property rights
infringement and limitation of liability, unless explicitly
otherwise agreed to in writing by NXP Semiconductors. In
case of any inconsistency or conflict between information
in this document and such terms and conditions, the latter
will prevail.
No offer to sell or license Nothing in this document
may be interpreted or construed as an offer to sell products
that is open for acceptance or the grant, conveyance or
implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control This document as well as the item(s)
described herein may be subject to export control
regulations. Export might require a prior authorization from
national authorities.
Quick reference data The Quick reference data is an
extract of the product data given in the Limiting values and
Characteristics sections of this document, and as such is
not complete, exhaustive or legally binding.
founded by PHILIPS
NXP Semiconductors
Contact information
For additional information please visit: http://www.nxp.com
For sales offices addresses send e-mail to: salesaddresses@nxp.com
© NXP B.V. 2009
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Customer notification
This data sheet was changed to reflect the new company name NXP Semiconductors, including new legal
definitions and disclaimers. No changes were made to the technical content, except for package outline
drawings which were updated to the latest version.
Printed in The Netherlands 115002/00/03/pp7 Date of release: 1999 Apr 14 Document order number: 9397 750 05636