Fiche technique pour SMFE Series, 200W Daatasheet

BUSSMANN SERIES ‘‘‘‘‘‘‘‘‘‘‘‘‘
Technical Data ELX1066 Effective June 2021
SMFE
Automotive grade 200 W Transient voltage suppressor
Product features
Automotive grade (AEC-Q101 qualified)
Low profile SOD-123FL package
Excellent clamping capability
High reliability application
200 W peak pulse power capability at 10/1000
μs waveform
Typical IR less than 1 μA above 6 V
Fast response time: typically less than 1.0 ps
from 0 V to VBR minimum
Plastic package meets UL 94 V-0
flammability rating
Meets moisture sensitivity level (MSL) level 1
Terminal: tin plated, solderable per J-STD-002
Applications
Automotive chassis and safety systems
Advanced driver assistance systems (ADAS)
Communication and infotainment systems
Network systems and body electronics
Power train controls
xEV and battery systems
Environmental compliance and general
specifications
AEC-Q101 qualified
SMFE 10 C A
Family name
VR voltage
(“-” indicates decimal point)
Bi-/Uni-Directional
(Blank=Uni, C=Bi)
Voltage tolerance
Ordering part number
PIN configuration
H
High reliability application
Pb
HALOGEN
HF
FREE
e4 1 1 e L; E q J K J fH—4 :D D 0‘7 Popzf Camcde m, o o \9 o o o .- " EH ! Hf ; m .- iAui F1 M U
2
Technical Data ELX1066
Effective June 2021
SMFE
Automotive grade 200 W Transient voltage suppressor
www.eaton.com/electronics
Parameter Symbol Value Unit
Storage operating junction temperature range TSTG/ TJ-55 to +150 °C
Peak pulse power dissipation on 10/1000 μs
waveform
PPP 200 W
Maximum instantaneous forward voltage at
20 A for unidirectional
VF3.5 V
Typical thermal resistance junction to lead R
JL 100 °C/W
Typical thermal resistance junction to ambient R
JA 220 °C/W
Absolute maximum ratings
(+25 °C, RH=45%-75%, unless otherwise noted)
Mechanical parameters, pad layout- mm/inches
Millimeters Inches
Dimension Minimum Maximum Minimum Maximum
A 2.60 3.00 0.102 0.118
B 1.60 2.00 0.063 0.079
C 3.45 3.95 0.136 0.156
D 0.10 0.25 0.004 0.010
E 0.30 0.90 0.012 0.035
F 0.80 1.20 0.031 0.047
G 0.95 1.35 0.037 0.053
J 1.30 - 0.051 -
K - 1.70 - 0.067
L 1.30 - 0.051 -
Cathode band (uni-polar only)
Part marking:
yyyy- Placeholder--refer to “Marking” listed in
Electrical characteristics table for actual marking
Part marking
Packaging information - mm/inches
Drawing not to scale.
Supplied in tape and reel packaging, 3,000 parts per 7” diameter reel (EIA-481 compliant)
Dimensions Millimeters Inches
A0 1.95 ± 0.3 0.077 ± 0.012
B0 3.95 ± 0.3 0.156 ± 0.012
C 178 7.0
D0 1.55 ± 0.1 0.061 ± 0.004
E 1.75 ± 0.2 0.069 ± 0.008
E1 13.3 ± 0.3 0.524 ± 0.012
F 3.50 ± 0.2 0.138 ± 0.008
P0 4.00 ± 0.2 0.157 ± 0.008
P1 4.00 ± 0.2 0.157 ± 0.008
P2 2.00 ± 0.2 0.079 ± 0.008
W 8.0 ± 0.2 0.315 ± 0.008
W1 11.5 ± 1.0 0.453 ± 0.039
3
Technical Data ELX1066
Effective June 2021
SMFE
Automotive grade 200 W Transient voltage suppressor
www.eaton.com/electronics
Part number Marking VRIR @ VRVBR @ ITITVC @ IPP IPP
Uni-polar Bi-polar Uni Bi (V) max (µA) min (V) max (V) (mA) max (V) (A)
SMFE5-0AH / KEH / 5 10 6.4 7 10 9.2 21.7
SMFE6-0AH / KGH / 6 10 6.67 7.37 10 10.3 19.4
/ SMFE5-0CAH / 5CH 5 40 6.4 7 10 9.2 21.7
/ SMFE6-0CAH / 6CH 6 40 6.67 7.37 10 10.3 19.4
SMFE10AH SMFE10CAH KXH 10CH 10 1 11.1 12.3 1 17 11.8
SMFE11AH SMFE11CAH KZH 11CH 11 1 12.2 13.5 1 18.2 11
SMFE12AH SMFE12CAH LEH 12CH 12 1 13.3 14.7 1 19.9 10.1
SMFE13AH SMFE13CAH LGH 13CH 13 1 14.4 15.9 1 21.5 9.3
SMFE14AH SMFE14CAH LKH 14CH 14 1 15.6 17.2 1 23.2 8.6
SMFE15AH SMFE15CAH LMH 15CH 15 1 16.7 18.5 1 24.4 8.2
SMFE16AH SMFE16CAH LPH 16CH 16 1 17.8 19.7 1 26 7.7
SMFE17AH SMFE17CAH LRH 17CH 17 1 18.9 20.9 1 27.6 7.2
SMFE18AH SMFE18CAH LTH 18CH 18 1 20 22.1 1 29.2 6.8
SMFE20AH SMFE20CAH LVH 20CH 20 1 22.2 24.5 1 32.4 6.2
SMFE22AH SMFE22CAH LXH 22CH 22 1 24.4 26.9 1 35.5 5.6
SMFE24AH SMFE24CAH LZH 24CH 24 1 26.7 29.5 1 38.9 5.1
SMFE26AH SMFE26CAH MEH 26CH 26 1 28.9 31.9 1 42.1 4.8
SMFE28AH SMFE28CAH MGH 28CH 28 1 31.1 34.4 1 45.4 4.4
SMFE30AH SMFE30CAH MKH 30CH 30 1 33.3 36.8 1 48.4 4.1
SMFE33AH SMFE33CAH MMH 33CH 33 1 36.7 40.6 1 53.3 3.8
SMFE36AH SMFE36CAH MPH 36CH 36 1 40 44.2 1 58.1 3.4
SMFE40AH SMFE40CAH MRH 40CH 40 1 44.4 49.1 1 64.5 3.1
SMFE43AH SMFE43CAH MTH 43CH 43 1 47.8 52.8 1 69.4 2.8
SMFE45AH SMFE45CAH MVH 45CH 45 1 50 55.3 1 72.7 2.7
SMFE48AH SMFE48CAH MXH 48CH 48 1 53.3 58.9 1 77.4 2.6
SMFE51AH SMFE51CAH MZH 51CH 51 1 56.7 62.7 1 82.4 2.4
SMFE54AH SMFE54CAH NEH 54CH 54 1 60 66.3 1 87.1 2.3
SMFE58AH SMFE58CAH NGH 58CH 58 1 64.4 71.2 1 93.6 2.1
SMFE60AH SMFE60CAH NKH 60CH 60 1 66.7 73.7 1 96.8 2
SMFE64AH SMFE64CAH NMH 64CH 64 1 71.1 78.6 1 103 1.9
SMFE70AH SMFE70CAH NPH 70CH 70 1 77.8 86 1 113 1.8
SMFE75AH SMFE75CAH NRH 75CH 75 1 83.3 92.1 1 121 1.7
SMFE78AH SMFE78CAH NVH 78CH 78 1 86.7 95.8 1 126 1.6
SMFE85AH SMFE85CAH NXH 85CH 85 1 94.4 104 1 137 1.5
SMFE90AH SMFE90CAH NZH 90CH 90 1 100 111 1 146 1.4
SMFE100AH SMFE100CAH PEH 100CH 100 1 111 123 1 162 1.2
SMFE110AH SMFE110CAH PGH 110CH 110 1 122 135 1 177 1.1
SMFE120AH SMFE120CAH PKH 120CH 120 1 133 147 1 193 1
SMFE130AH SMFE130CAH PMH 130CH 130 1 144 159 1 209 0.9
SMFE150AH SMFE150CAH PRH 150CH 150 1 167 185 1 243 0.8
SMFE160AH SMFE160CAH PVH 160CH 160 1 178 197 1 259 0.8
SMFE170AH SMFE170CAH PXH 170CH 170 1 189 209 1 275 0.7
SMFE180AH SMFE180CAH PZH 180CH 180 1 201 222 1 292 0.7
SMFE200AH SMFE200CAH QEH 200CH 200 1 224 247 1 324 0.6
SMFE220AH SMFE220CAH QRH 220CH 220 1 246 272 1 356 0.5
Electrical specifications (+25 °C)
Vc VBR VR Vc VBR VR IR Ir=nwlmmwwm human-mum“ a 25 so 75 «an ‘25 150 175
4
Technical Data ELX1066
Effective June 2021
SMFE
Automotive grade 200 W Transient voltage suppressor
www.eaton.com/electronics
Ratings and V-I characteristic curves (+25 °C unless otherwise noted)
V- I curve characteristics (Uni-directional) V- I curve characteristics (Bi-directional)
Pulse waveform Pulse derating curve
Surge waveform: 10/1000 μs
VR: Stand-off voltage -- Maximum voltage that can be applied
VBR: Breakdown voltage
VC: Clamping voltage -- Peak voltage measured across the suppressor at a specified IPP
IR: Reverse leakage current
IT: Test current
VF: Forward voltage drop for Uni-directional
IPPM (% IRSM)
PPP derating in percentage (%)
t (ms) TJ (°C)
L — a T/ m —
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
Eaton.com/electronics
© 2021 Eaton
All Rights Reserved
Printed in USA
Publication No. ELX1066 BU-ELX21066
June 2021
Technical Data ELX1066
Effective June 2021
SMFE
Automotive grade 200 W Transient voltage suppressor
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly used
in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
Solder reflow profile
Temperature
t
tP
ts
TC -5°C
Time 25°C to Peak Time
25
°C
Tsmin
Tsmax
TL
TP
Preheat
A
Max. Ramp Up Rate = C/s
Max. Ramp Down Rate = C/s
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Follow us on social media to get the
latest product and support information.
Reference J-STD-020
Profile feature Standard SnPb solder Lead (Pb) free solder
Preheat and soak • Temperature min. (Tsmin)100 °C 150 °C
• Temperature max. (Tsmax)150 °C 200 °C
• Time (Tsmin to Tsmax) (ts)60-120 seconds 60 - 180 seconds
Ramp up rate TL to Tp3 °C/ second max. 3 °C/ second max.
Liquidous temperature (Tl)
Time (tL) maintained above TL
183 °C
60-150 seconds
217 °C
60-150 seconds
Peak package body temperature (TP)* Table 1 Table 2 (+0, -5 °C)
Time (tp)* within 5 °C of the specified classification temperature (Tc)20 seconds* 40 seconds*
Ramp-down rate (Tp to TL)6 °C/ second max. 6 °C/ second max.
Time 25 °C to peak temperature 6 minutes max. 8 minutes max.
* Tolerance for peak profile temperature (Tp) is defined as a supplier minimum and a user maximum.
Table 1 - Standard SnPb solder (Tc)
Package
thickness
Volume
mm3
<350
Volume
mm3
≥350
<2.5 mm 235 °C 220 °C
≥2.5 mm 220 °C 220 °C
Table 2 - Lead (Pb) free solder (Tc)
Package
thickness
Volume
mm3
<350
Volume
mm3
350 - 2000
Volume
mm3
>2000
<1.6 mm 260 °C 260 °C 260 °C
1.6 – 2.5 mm 260 °C 250 °C 245 °C
>2.5 mm 250 °C 245 °C 245 °C