RoH 5
(mm
Tolerance Capacitance
TF 32 Z P 32K7680 R
4; 9
Code Package Code Capacitance Code Packing
32 32x 5mm P R 3kpcs/reel
l
V
T
Code @ +25°c Code Frequency
2 ZOppm
1 :lOppm
Frequency ls recorded wlth two leadlrlg dlglts before the ’K’ and 4 Slgnlflcam dlglts
afterthe ’K’ [lncludlng zeros].
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
ans produzt l5 specrrred for use only m standard edmmerrrsl appllcatluns Supplrer dlsrlalms all Express and lmplled
applrsauun that may expose are product to (ondlllons (hat are oulslde of me ldlemnres pmwded ln K5 speclflcatlun
www.ctscorpcom
an :rs‘ CJlUL allull lllLllllallull/Lludll.ll:l smell |L mum» I\.l mus rlr 'hel we“.
,rll rrreel we :1
E Connect
:uénll .s-rrrrs lur L4:l.llllel :LEU‘L aw .s-rurs rr lesl
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0354-0 Rev. F Page 1 of 4
TF32 Series
Tuning Fork Crystal
Features
32.7680kHz Frequency Reference
Tuning Fork Crystal Design
Hermetic Ceramic Surface Mount Package
Ideal for High Density Circuit Boards
Frequency Tolerance, ±20ppm Standard
Parabolic Temperature Coefficient
Tape and Reel Packaging, EIA-418
Real Time Clock Reference
FPGAs & Microcontrollers
Wearable Electronics
IoT Applications
Consumer Electronics
Healthcare Devices
Smart Meters
Instrumentation
CTS TF32 Series is ideal for supporting wide range of electronic designs requiring a Real Time Clock reference.
This series will support general commercial and industrial applications.
TF 32
Code Code Code
32 P R
J
V
T
Code Code
2
1
Notes:
1]
after the ‘K’ [including zeros].
Frequency is recorded with two leading digits before the ‘K’ and 4 significant digits
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied
warranties and liability in connection with any use of this product in any non-commercial applications or in any
application that may expose the product to conditions that are outside of the tolerances provided in its specification.
Contact your local CTS Representative or CTS Customer Service for availability.
Not all performance combinations and frequencies may be available.
Part Dimensions:
3.2 × 1.5 × 0.9mm • 12.1467mg