ABS06 Tuning Fork Crystal
Abracon's tuning fork crystal has one of the industry's smallest profiles
Engineered to facilitate the most challenging high-density designs, Abracon Corporation's ABS06 is targeted to alleviate surface area constraints typically associated with tuning fork devices. Requiring optimal performance in an ultra-miniature footprint, this 2.0 mm x 1.2 mm x 0.6 mm crystal resonator is ideally suited for next generation portable or handheld transceiver solutions.
Applications for these crystals include communication and measuring equipment, commercial and industrial applications, automotive electronics, wireless communications, and PDAs.
Features- One of the industry's smallest package sizes for 32.768 kHz crystals
- 0.6 mm height ideal for high density circuit boards
- Ceramic package offers excellent environmental and heat resistance
- Extended temperature -40°C to 85°C for industrial applications
ABS06
| Image | Référence fabricant | Description | Mode de fonctionnement | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ABS06-32.768KHZ-T | CRYSTAL 32.7680KHZ 12.5PF SMD | Fondamental | 125060 - Immédiatement | $0.60 | Afficher les détails |
![]() | ![]() | ABS06-32.768KHZ-1-T | CRYSTAL 32.7680KHZ 12.5PF SMD | Fondamental | 323525 - Immédiatement | $0.54 | Afficher les détails |
![]() | ![]() | ABS06-32.768KHZ-9-T | CRYSTAL 32.7680KHZ 9PF SMD | Fondamental | 46158 - Immédiatement | $0.60 | Afficher les détails |
![]() | ![]() | ABS06-32.768KHZ-9-1-T | CRYSTAL 32.7680KHZ 9PF SMD | Fondamental | 73873 - Immédiatement | $0.75 | Afficher les détails |