LCM600 600 W Power Supplies

ARTESYN / Advanced Energy's LCM600Q is one of the industry’s lowest cost bulk front end power supplies with medical and industrial safety approvals

Image of ARTESYN / Advanced Energy's LCM600 600 W Power SuppliesARTESYN / Advanced Energy's LCM series of 2U distributed power front-end power supplies offers the customer a cost effective solution for single output bulk power. This 600 W power supply is extremely versatile and adapts easily to industrial, medical, military, and process automation applications. Optional 5 V standby at 2 A and diode O-ring is available along with conformal coating. The -40°C to +70°C operation ratings make the LCM perfect for rugged applications.

Features
  • 600 W bulk power
  • Low cost
  • Convenient size 2.4" x 4.5" x 7.5"
  • Industrial and medical safety approvals
  • -40°C to +70°C with derating
  • Efficiency 89% (typ.)
  • Variable "smart speed" fan
  • DSP controlled PFC
  • Conformal coat option
  • ±20% adjustment range
  • Margin programming
  • O-ring FET option
Date de publication : 2012-06-29