Solder Paste and Flux
Chip Quik's solder paste in a small package for low volume applications
Chip Quik offers a line of solder paste in smaller packages. The solder paste and flux come with a handle and tip and are ideal for rework applications. These compounds have a shelf life of one-year refrigerated or six-months at room temperature. This solder paste is the same as what is used in PCB manufacturing.
A 5 cc syringe was selected to help maintain a fresh supply of solder paste for low volume applications. A 10 cc syringe is also available. This product is meant to be used at room temperature and is easy to clean up.
Solder Paste and Flux
| Image | Référence fabricant | Description | Composition | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SMD4300SNL10 | SOLDER PASTE WATER SOL LF 10CC | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | 0 - Immédiatement | $21.03 | Afficher les détails |
![]() | ![]() | SMD291SNL10 | SOLDER PASTE NO-CLEAN 10CC SYR | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | 18 - Immédiatement | $19.47 | Afficher les détails |
![]() | ![]() | SMD291SNL | SOLDER PASTE NO-CLEAN LF 5CC SYR | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | 58 - Immédiatement | $12.43 | Afficher les détails |
![]() | ![]() | SMD291NL | FLUX NO-CLEAN LEAD-FREE 5CC SYR | Seringue, 0,18 oz (5 g), 5 cc | 852 - Immédiatement | $9.31 | Afficher les détails |