Broad Line of Detect Switches
C&K and Digi-Key introduce detect switches featuring extended temperature range and multiple configurations for rugged field use
C&K has developed a broad line of detect switches for Advanced Telecom Computing Architecture (ATCA) and Advanced Mezzanine Card (AMC) use in portable medical equipment. The HDS, HDT, MDS, SDS, GDS and SDT Series detect switches are implemented on the server blade of the ATCA equipment or on AMCs as a safety mechanism to verify that the blade is powered down (processing), ensuring no data is lost.
ATCA and AMCs are growing in popularity in medical electronics, functioning to gather data in portable imaging and diagnostic equipment, and serving as a type of flash memory to remove and review data. The environmental conditions of portable medical equipment call for higher temperature capabilities and increased tolerance to shock and vibration, this complete line of detect switches are capable of operation at a wider temperature range and are available in a variety of compact configurations to suit reliability, lifespan and space requirements.
HDT Series
| Image | Référence fabricant | Description | Quantité disponible | ||
|---|---|---|---|---|---|
![]() | ![]() | HDT0001 | SWITCH DETECTOR SPST-NO 1MA 5V | 34308 - Immédiatement | Afficher les détails |
![]() | ![]() | HDT0204 | SWITCH DETECTOR SPST-NO 1MA 5V | 1277 - Immédiatement | Afficher les détails |
![]() | ![]() | HDT0004 | SWITCH DETECTOR SPST-NO 1MA 5V | 1811 - Immédiatement | Afficher les détails |
![]() | ![]() | HDT0104 | SWITCH DETECTOR SPST-NO 1MA 5V | 1225 - Immédiatement | Afficher les détails |
![]() | ![]() | HDT0301 | SWITCH DETECT SPST-NO 0.001A 5V | 0 - Immédiatement | Afficher les détails |
MDS Series
| Image | Référence fabricant | Description | Force d'actionnement | Indice de protection | Quantité disponible | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MDS6500AL02PS | SWITCH SNAP ACT SPDT 300MA 30V | 50gf | - | 4963 - Immédiatement | Afficher les détails |
![]() | ![]() | MDS6500AL02SR | SWITCH SNAP ACT SPDT 300MA 30V | 50gf | - | 2934 - Immédiatement | Afficher les détails |
![]() | ![]() | MDS6500AL02LL | SWITCH SNAP ACT SPDT 300MA 30V | 50gf | - | 7600 - Immédiatement | Afficher les détails |
![]() | ![]() | MDS6500AL02SL | SWITCH SNAP ACT SPDT 300MA 30V | 50gf | - | 3171 - Immédiatement | Afficher les détails |
![]() | ![]() | MDS6500AL02CL | SNAP SWITCH 300MA AT 30VDC 50GF | 50gf | - | 919 - Immédiatement | Afficher les détails |