556 Series LED Panel-Mount Indicators
Dialight offers its 556 series, high-intensity LED panel-mount indicators for a 1" mounting hole
Delivering superior brightness and high-intensity daylight visibility, Dialight's watertight, 556 series, 1" indicators incorporate the latest LED technology in five standard colors while meeting IP66, NEMA 4X, Class 1 Div. 2, and UL certifications. This product line is available in 12 VDC, 24 VDC, 37.5 VDC, 72 VDC, and 125 VDC operating voltages as well as 125 VAC and 230 VAC operating voltages. These panel-mount indicators are ideal for a wide range of indoor and outdoor applications, including instrument and UL 508 panels, safety indicators, power generation, rail, bus and airline transportation, and vehicle and equipment applications.
| Features | ||
|
|
556 Series LED Panel-Mount Indicators
| Image | Référence fabricant | Description | Couleur de lentille | Courant | Forme de découpe de panneau | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5563705304 | LED PNL IND YLW FRESNEL SRW TER | Jaune | 10,5mA | Rond | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | 5563603304F | LED PNL IND GRN FRESNEL SRW TER | Vert | 60mA | Rond | 0 - Immédiatement | $39.64 | Afficher les détails |
![]() | ![]() | 5561503304F | LED PNL IND RED FRESNEL SRW TER | Rouge | 95mA | Rond | 22 - Immédiatement | $34.91 | Afficher les détails |
![]() | ![]() | 5563503304F | LED PNL IND RED FRESNEL SRW TER | Rouge | 95mA | Rond | 8 - Immédiatement | $34.91 | Afficher les détails |
![]() | ![]() | 5563604304F | LED PNL IND GREEN SRW TERMINAL | - | 32mA | Rond | 0 - Immédiatement | $39.64 | Afficher les détails |
556 Series LED Collar
| Image | Référence fabricant | Description | Utilisation avec/Produits associés | Quantité disponible | Prix | Afficher les détails | ||
|---|---|---|---|---|---|---|---|---|
![]() | 5561000F | LED ACCY COLLAR 556 INDICATOR | Voyants à montage sur panneau série 556 | 0 - Immédiatement | See Page for Pricing | Afficher les détails |