USB 3.0 Connectors

USB 3.0 input/output connectors from Amphenol Communications Solutions

Image of FCI's USB 3.0 ConnectorsThe USB 3.0 connector from Amphenol Communications Solutions is a standard A receptacle with right angle and vertical styles. These highly reliable connectors are compliant with physical, electrical, and environmental requirements of USB 3.0. The USB 3.0 standard A receptacle offers the same interface as the USB 2.0 standard A, with added pins for super-speed USB signals.

Features and Benefits
  • High durability: Fully mated condition is confirmed by a definite, tactile click
  • Over 10 times performance increase compared to USB 2.0
  • Support 5 Gbps data rate for fast sync-n-go
  • Receptacle styles: Right-angle and vertical mounting
  • Minimizes user wait-time
  • Backward compatible with USB 2.0 connector
  • RoHS compliant
  • Halogen-free
Applications
  • Desktops and laptops
  • Digital audio
  • High volume storage devices
  • Scanners
  • Game ports
  • High definition A/V equipment
  • Control boards
Date de publication : 2012-11-29